Molex 的 0786463001 Drawing 规格书
CONTACT FORCE CURVE
molex
\
NTS
WWW
fl
6
W
s
in:
mm 4%
UHIJJI J U U4 ‘
/
3 I
3
(2X)9.56
(2X)2.00
(4X)1.00
15.45
6.35
(5X)1.27
(6X)0.40
0.20 AB
0.21
C3
C7
C2
C6
C1
C5
DATE CODE
(YYDDD XX)
VERSION NO.
MCD
MOLEX LOGO
9
8
(4X)13.05
DATUM B
(4X)1.90
6.00
A
C5
C6
C7
C3
C2
C1
0.90 +0.08
-0.05
1.45
0.10
12.65
B
(2X)0.80
Z
Z
SECTION Z-Z
0.60 (6X)
CONTACT HEIGHT
0.10
0.80(6X)R
DETAIL A
0.5 MAX (6X)
HOUSING'S CARD STOPPER
TO EDGE OF SOLDERTAIL
(8X)
(ALL SOLDERTAIL
& SOLDERTAB)
0.03
0.05
(-)
(+)
DETAIL A
PART NO.
PLATING AT CONTACT
786463001
0.38µm MIN. GOLD OVER 1.27µm NICKEL UNDERPLATE.
NOTE:
1. MATERIAL: HOUSING : LIQUID CRYSTAL POLYMER (LCP), GLASS FILLED,
UL94-V0, COLOR: BLACK
TERMINAL : COPPER ALLOY
METAL SHELL : STAINLESS STEEL
2. FINISH:
TERMINAL:-
CONTACT : SEE TABLE.
SOLDERTAIL: 1.27µm MIN. MATTE TIN OVER 1.27µm NICKEL UNDERPLATE.
SHELL :-
SOLDERTAB : 1.27µm MIN. MATTE TIN OVER 1.27µm NICKEL UNDERPLATE.
TOP SURFACE : 1.27µm NICKEL PLATING.
3 OVERALL (SOLDERTAIL & SOLDERTAB) COPLANARITY 0.08mm, MAX.
4. ALLOWABLE SIM CARD SLIDE OUT W.R.T. DATUM A : 1.00mm MAX.
5. PRODUCT SPECIFICATION: PS-78646-001
6. PACKAGING SPECIFICATION: RPK-78646-001
7. COMPLIANT TO RoHS DIRECTIVE 2011/65/EU AND ELV DIRECTIVE
2000/53/EC.
8 DATE CODE: YY DDD XX
9 VERSION NO: V1.3
YEAR
DAY
LINE 1/2/3
SHIFT: D - DAY
N - NIGHT
CARD STOPPER
0.50
0.05
A
MINIMUM
DEFLECTION
MAXIMUM
DEFLECTION
CONTACT FORCE CURVE
0.8 REF NORMAL FORCE (N)
0.2
(2X)1.50
RECOMMENDED CARD STOPPER POSITION
FORMAT: master-tb-prod-A3
REVISION: J
DATE: 2020/01/14
DOCUMENT STATUS P1 RELEASE DATE 2020/08/06 00:20:56
FUNCTIONAL
SYMBOLS
=
0
=
0
=
0
DIVISIONAL
SYMBOLS
SALES DRAWING
MICRO SIM CONNECTOR 1.45MM HEIGHT, PUSH
PULL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-78646-001
PSD
001
C1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 3
CURRENT REV DESC:
EC NO: 628683
DRWN: EZHANG06 2020/06/30
CHK'D: AYIN 2020/08/06
APPR: AYIN 2020/08/06
INITIAL REVISION:
DRWN: JTAN02 2011/02/24
APPR: KHLIM 2011/03/16
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
78646
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.2
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
910
CONNECTOR BOUNDARY
. Y
NTS
fiflfl
molex
PIN NO. ASSIGNMENT
C1 Vcc (SUPPLY VOLTAGE)
C2 RST (RESET SIGNAL)
C3 CLK (CLOCK SIGNAL)
C5 GND
C6 Vpp (VARIABLE SUPPLY VOLTAGE)
C7 I/O (DATA INPUT/OUTPUT)
X1 NOT GND, FOR HOLD DOWN ONLY.
(NOTE:X1 IS LINKED TO C1)
X2 NOT GND, FOR HOLD DOWN ONLY.
(NOTE:X2 IS LINKED TO C3)
RECOMMENDED PCB LAYOUT
PWB TOLERANCE :
0.05mm
Z
0.80
X2
X1
NOT GND,
FOR HOLD-DOWN ONLY.
DATUM Y
NOT GND,
FOR HOLD-DOWN ONLY.
(2X)0.58
(2X)0.80
(2X)2.54
0.10 ZX Y
(2X)0.54
3.57
8.65
Y
12.21
GND
GND
GND 0.44
X
1.70
(4X)1.30
(2X)9.56
(2X)11.56
(6X)13.73
C5
C1
C6
C2
C7
C3
0.10 ZX Y
(4X)0.45
0.10 ZX Y
(6X)0.65
6.27
1.055
0.215
(5X) 1.27
6.35
12.65
(6X)1.15
GND
GND
GND
(2X)1.40
0.10 ZY X
1.70
15.45
CONNECTOR BOUNDARY
FORMAT: master-tb-prod-A3
REVISION: J
DATE: 2020/01/14
DOCUMENT STATUS P1 RELEASE DATE 2020/08/06 00:20:56
FUNCTIONAL
SYMBOLS
=
0
=
0
=
0
DIVISIONAL
SYMBOLS
SALES DRAWING
MICRO SIM CONNECTOR 1.45MM HEIGHT, PUSH
PULL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-78646-001
PSD
001
C1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 3
CURRENT REV DESC:
EC NO: 628683
DRWN: EZHANG06 2020/06/30
CHK'D: AYIN 2020/08/06
APPR: AYIN 2020/08/06
INITIAL REVISION:
DRWN: JTAN02 2011/02/24
APPR: KHLIM 2011/03/16
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
78646
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.2
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
910
>
L4
4,
<7 07676970="" 0="" 0-6970="" 0="" o="" 0="" 0,6="" 0="" w="" o®®®="" ioiewfi="" r="" i="" \="" 1="">7><— nts="" fiflfl="" molex="">—>
SECTION Y-Y
SECTION X-X
PACKAGING INFORMATION
0.5
0.10
2.25 (K0)
0.10
16.16(B0)
0.10
0.35 (T)
0.10
13.96 (A0)
0.10
11.5(F)
0.10
24.0 (W)
0.30
1.75 (E)
0.10
PULL DIRECTION
CONNECTOR ORIENTATION
1.50 +0.10
0
2.0 (P2)
0.10
4.0
0.10
16.0(P)
0.10
X
X
YY
REEL
PULL OUT DIRECTION
PULL OUT DIRECTION
3. TAPE & REEL SPECIFICATION IS AS PER EIA-481.
4. TAPE & REEL QTY. : 1500PCS / REEL.
5. THE TAPE IS TREATED FOR ANTI-STATIC.
PEEL OFF DIRECTION
15
MAX
2. PEELING OFF FORCE OF THE TOP TAPE : 20-80gf.
(PEELING DIRECTION AS SHOWN IN THE FOLLOWING FIGURE)
PULL OUT
DIRECTION
230 MIN.
LEADER PART
(EMPTY)
390 MIN.
TOP TAPE NON-
BONDED TAPE
160 MIN.
TOP TAPE
(EMPTY)
160 MIN.
TAIL PART
(EMPTY)
COMPONENT
NOTES :
1. LEADER & TRAILER TAPE
(P0)
FORMAT: master-tb-prod-A3
REVISION: J
DATE: 2020/01/14
DOCUMENT STATUS P1 RELEASE DATE 2020/08/06 00:20:56
FUNCTIONAL
SYMBOLS
=
0
=
0
=
0
DIVISIONAL
SYMBOLS
SALES DRAWING
MICRO SIM CONNECTOR 1.45MM HEIGHT, PUSH
PULL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-78646-001
PSD
001
C1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 3 OF 3
CURRENT REV DESC:
EC NO: 628683
DRWN: EZHANG06 2020/06/30
CHK'D: AYIN 2020/08/06
APPR: AYIN 2020/08/06
INITIAL REVISION:
DRWN: JTAN02 2011/02/24
APPR: KHLIM 2011/03/16
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
78646
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.2
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
10 9
9
8
8
7
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1