Hammond Manufacturing 的 RM Series 规格书
HAMMOND
MMUMCTURINGa
W
1%
{ AskAbou!
‘55" Factory
Modifications
am
«Gus
8/28/2019 Rack-Mounted Instrument Enclosure (RM Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/rack-mount/rm 1/3
Chassis Tilt Bail Mounting Hardware
Rack-Mounted Instrument Enclosure RM Series
Extruded Aluminum, 19" Rack-Mount or Desktop Use
Features
Strong construction yet light weight using all aluminum components
Suitable for desk top or rack mountable applications.
Knockdown design ships un-assembled for easy handling and shipping protection.
Strong construction using:
extruded aluminum side panels 0.125" (3.2 mm) thick
extruded aluminum front & rear panels 0.125" (3.2mm) thick
flat aluminum top and bottom panels 0.064" (1.6 mm) thick
Can be used with or without rack mounting brackets (one pair included)
Front & rear panel are interchangeable.
Enclosure is finished in rugged, textured, black powder coat.
Includes top, bottom, sides, self adhesive rubber feet, rack mount brackets and all
assembly hardware
Pull handles & adjustable rear bracket rack mount kit (for deeper models) are not included
with unit (see tables & accessories below).
RoHS Compliant.
Manufactured in North America.
Accessories
Part No. Part No.
Overall Dimensions
Includes
Accepts
Adj. Rear Bracket
19" Rack Rack Mount
Solid Vented Mounting Pull Handle Part No.
Top/Bottom Top/Bottom Height Width Depth Rack Units Flanges Part No. (Sold in Pairs)
RM1U0804SBK RM1U0804VBK 1.75 8.30 4.25 1U No 1427B2BK
RM1U0808SBK RM1U0808VBK 1.75 8.30 8.00 1U No 1427B2BK
RM1U1908SBK RM1U1908VBK 1.75 16.60 8.00 1U Yes 1427B2BK
RM1U1913SBK RM1U1913VBK 1.75 16.60 13.00 1U Yes 1427B2BK
RM1U1918SBK RM1U1918VBK 1.75 16.60 18.00 1U Yes 1427B2BK RM1U18BRKT
RM1U1922SBK RM1U1922VBK 1.75 16.60 22.00 1U Yes 1427B2BK RM1U18BRKT
RM2U0804SBK RM2U0804VBK 3.50 8.30 4.25 2U No 1427E2BK
RM2U0808SBK RM2U0808VBK 3.50 8.30 8.00 2U No 1427E1BK
RM2U1908SBK RM2U1908VBK 3.50 16.60 8.00 2U Yes 1427E1BK
RM2U1913SBK RM2U1913VBK 3.50 16.60 13.00 2U Yes 1427E1BK
RM2U1918SBK RM2U1918VBK 3.50 16.60 18.00 2U Yes 1427E1BK RM2U18BRKT
RM2U1922SBK RM2U1922VBK 3.50 16.60 22.00 2U Yes 1427E1BK RM2U18BRKT
RM3U0804SBK RM3U0804VBK 5.25 8.30 4.25 3U No 1427P1BK
RM3U0808SBK RM3U0808VBK 5.25 8.30 8.00 3U No 1427P1BK
RM3U1908SBK RM3U1908VBK 5.25 16.60 8.00 3U Yes 1427P1BK
RM3U1913SBK RM3U1913VBK 5.25 16.60 13.00 3U Yes 1427P1BK
RM3U1918SBK RM3U1918VBK 5.25 16.60 18.00 3U Yes 1427P1BK RM3U18BRKT
RM3U1922SBK RM3U1922VBK 5.25 16.60 22.00 3U Yes 1427P1BK RM3U18BRKT
RM4U1908SBK RM4U1908VBK 7.00 16.60 8.00 4U Yes 1427P1BK
Quality Products. Service Excellence.
8/28/2019 Rack-Mounted Instrument Enclosure (RM Series) - Hammond Mfg.
https://www.hammfg.com/electronics/small-case/rack-mount/rm 2/3
Replacement Panel for Front or Rear Panel of Chassis (Sold Singly)
Part No. Height Width Rack Units
RM1U08BKFP 1.75 8.30 1U
RM2U08BKFP 3.50 8.30 2U
RM3U08BKFP 5.25 8.30 3U
RM1U19BKFP 1.75 16.60 1U
RM2U19BKFP 3.50 16.60 2U
RM3U19BKFP 5.25 16.60 3U
RM4U19BKFP 7.00 16.60 4U
Replacement Hardware
Part No. Description Used For
RM632SC100BK 100 pack of 6-32 x 3/8" thread rolling (taptite) screws Side panel assembly
RM440SN100BK 100 pack of 4-40 speed nuts Top & bottom panel assembly
RM440MS100BK 100 pack of 4-40 machine screws Top & bottom panel assembly
RM1032MS100BK 100 pack of 10-32 machine screws Rack mounting bracket assembly
Replacement Rack Mounting Flanges (Sold in
Pairs)
Part No. Rack Units
RM1UMTGFL 1U
RM2UMTGFL 2U
RM3UMTGFL 3U
RM4UMTGFL 4U
Includes enclosure mounting screws
Adjustable Rear Brackets (Sold in Pairs)
Part No.
Chassis Dimensions
Rack UnitsHeight Width Depth
RM1U18BRKT 1.75 16.60 18" (457mm) or more 1U
RM2U18BRKT 3.50 16.60 18" (457mm) or more 2U
RM3U18BRKT 5.25 16.60 18" (457mm) or more 3U, 4U
Available for 18 inch deep versions only.
Replacement Top/Bottom Body Panel (Sold Singly)
Solid Vented Panel Dimensions
Part No. Part No. Width Depth
RM0804BKSP RM0804BKVP 8.30 4.25
RM0808BKSP RM0808BKVP 8.30 8.00
RM1908BKSP RM1908BKVP 16.60 8.00
RM1913BKSP RM1913BKVP 16.60 13.00
RM1918BKSP RM1918BKVP 16.60 18.00
RM1922BKSP RM1922BKVP 16.60 22.00
Part No. Part No.
Overall Dimensions
Includes
Accepts
Adj. Rear Bracket
19" Rack Rack Mount
Solid Vented Mounting Pull Handle Part No.
Top/Bottom Top/Bottom Height Width Depth Rack Units Flanges Part No. (Sold in Pairs)
RM4U1913SBK RM4U1913VBK 7.00 16.60 13.00 4U Yes 1427P1BK
RM4U1918SBK RM4U1918VBK 7.00 16.60 18.00 4U Yes 1427P1BK RM3U18BRKT
RM4U1922SBK RM4U1922VBK 7.00 16.60 22.00 4U Yes 1427P1BK RM3U18BRKT