KYOCERA AVX 的 9286 Thru Wire Series 规格书
/A\V/)I(
1
CONNECT
INTER
CONNECT
INTER
Poke-Home – Thru-Wire: WTW
00-9286
Wire-to-Wire connectors have been used in the industrial market for years with traditional
2-Piece (plug and socket) connector systems which require crimp and poke wire
terminations to connect electrical or electronic components. In the general wiring market
(2-3 wires) there are a number of connector styles available, however, they are limited in
sizes, expanded wire gauges and the ability to reuse them when repair or replacement
is needed. Based on the existing success of “Poke-Home” wire-to-board connectors,
AVX has developed a new family of wire-to-wire connectors to meet the cost, flexibility
and ease-of-use targets in industrial wiring applications.
The 9286 series of Thru-Wire connectors provides a high spring force Beryllium Copper
contact system that uses simple push button activation to insert and remove individual
stripped wires in the connection process. There is a forward and aft shrouded (to prevent
accidental activation) push button for each wire connection that can be operated
individually or simultaneously with a simple plastic tool or ball point pen tip. Up to eight
wires can be electrically connected in a single connector body which will support any
combination of wire gauges from 18AWG up to 26 AWG. Wires can be removed or
replaced up to 5 times so there is no need to replace the connector in a new installation.
ELECTRICAL
• Current Rating: 8 Amps / Contact
• Voltage Rating: 300 VAC
9286
Series
00
Prefix
00X
Number of Ways
06
Plating
Option
06 = Pure Tin
all over
HOW TO ORDER
9
Color Options
9 = UL White
021
Wire Size
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Insulator Material: Glass-Filled
Nylon 46; UL94V0
• Contact Material: Beryllium Copper /
Phosphor Bronze
• Plating: Tin over Nickel
• Replacibility: 5 Cycles
FEATURES AND BENEFITS
• High spring force top contact provides a lance type retention to capture
and retain the wire
•
Shrouded dual push button activation for easy wire insertion/removal
•
Accepts 18-26AWG Solid and Stranded wires; any combination
•
Expanded size offering to maximize application potential; 1, 2, 3, 4, 6 & 8
positions
•
Optional mounting tape to secure in panel mounting applications
•
Molded in position numbers and schematic for easy identification
APPLICATIONS
• Industrial/Machine Control; motors, solenoids,
PLC’s, pumps, valves, sensors, fans…
• Commercial/Building; fixtures, fire, security,
surveillance, blinds, sensors, controls…
• Commercial/Industrial LED; retail, office,
manufacturing, signage, displays…
• Application notes; refer to 201-01-135
Code No of Details
Ways
001 1 Page 2
002 2 Page 3
003 3 Page 4
004 4 Page 5
006 6 Page 6
008 8 Page 7
Code Wire Max Max
Gauge Conductor Insulation
021 18 to 26 1.05mm 2.10mm
AWG Diameter Diameter
Certification: UL File #E90723
[AWN—'7:—
A mam snow comm
I NOTE 3 NOTE 3
E/ 1':
AVX 9286 E
THIRUWIIRE
E
/A\V/)I(
2
CONNECT
INTER
CONNECT
INTER
Poke-Home – Thru-Wire: WTW
00-9286
18-26 AWG 1 WAY POKE-HOME – THRU WIRE
NOTES:
1. 1 WAY WIRE TO WIRE “POKE-HOME” CONNECTOR, BUTTON OPERATED.
2. WIRE SIZES 18-26 AWG, MAXIMUM INSULATION DIAMETER 2.10MM.
3. SPLIT BUTTON ALLOWS THE WIRES TO BE INSERTED/WITHDRAWN INDEPENDENTLY.
4. INSULATION MATERIAL: NYLON 46, GLASS FILLED, UL94 V-0. COLOR SEE PAGE 1.
5. CONTACT MATERIAL: TIN PLATED COPPER ALLOY.
6. FOR FULL SPECIFICATION REFER TO ELCO SPECIFICATION 201-01-132.
FOR APPLICATION NOTES REFER TO ELCO SPECIFICATION 201-01-135.
7. GENERAL TOLERANCE ±0.20MM.
8. WIRE STRIP LENGTH GUIDE, SEE PAGE 8.
9. ADHESIVE STRIP FOR PANEL MOUNTING REFER TO PAGE 9.
10. FOR UL PRODUCT CODES UL REFERENCE E90723 (US AND CANADA).
SECTION ON A-A
PACKING DETAILS
Pack 400 pieces in a clear plastic bag.
mmmmmmmmmmmmmmmmmm
? m
NOTE 2
/A\V/)I(
NNNNN
1
AVX 9286 %
THRU=WIRE .-
\\\\\ 7
3
CONNECT
INTER
CONNECT
INTER
NOTES:
1. 2 WAY WIRE TO WIRE “POKE-HOME” CONNECTOR, BUTTON OPERATED.
2. WIRE SIZES 18-26 AWG, MAXIMUM INSULATION DIAMETER 2.10MM.
3. SPLIT BUTTON ALLOWS THE WIRES TO BE INSERTED/WITHDRAWN INDEPENDENTLY.
4. INSULATION MATERIAL: NYLON 46, GLASS FILLED, UL94 V-0. COLOR SEE PAGE 1.
5. CONTACT MATERIAL: TIN PLATED COPPER ALLOY.
6. FOR FULL SPECIFICATION REFER TO ELCO SPECIFICATION 201-01-132.
FOR APPLICATION NOTES REFER TO ELCO SPECIFICATION 201-01-135.
7. GENERAL TOLERANCE ±0.20MM.
8. WIRE STRIP LENGTH GUIDE, SEE PAGE 8.
9. ADHESIVE STRIP FOR PANEL MOUNTING REFER TO PAGE 9.
10. FOR UL PRODUCT CODES UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
Pack 400 pieces in a clear plastic bag.
Poke-Home – Thru-Wire: WTW
00-9286
18-26 AWG 2 WAY POKE-HOME – THRU WIRE
SECTION ON A-A
mmmmmmmmmmmmmmmmmm
E1E§2§E3E
W
r3
0
mi
W
Q
<9 \v/)i(="" v="" gggg="" avx="" 9286="" e="" thiruwiire="" i—="">9>
4
CONNECT
INTER
CONNECT
INTER
Poke-Home – Thru-Wire: WTW
00-9286
18-26 AWG 3 WAY POKE-HOME – THRU WIRE
SECTION ON A-A
NOTES:
1. 3 WAY WIRE TO WIRE “POKE-HOME” CONNECTOR, BUTTON OPERATED.
2. WIRE SIZES 18-26 AWG, MAXIMUM INSULATION DIAMETER 2.10MM.
3. SPLIT BUTTON ALLOWS THE WIRES TO BE INSERTED/WITHDRAWN INDEPENDENTLY.
4. INSULATION MATERIAL: NYLON 46, GLASS FILLED, UL94 V-0. COLOR SEE PAGE 1.
5. CONTACT MATERIAL: TIN PLATED COPPER ALLOY.
6. FOR FULL SPECIFICATION REFER TO ELCO SPECIFICATION 201-01-132.
FOR APPLICATION NOTES REFER TO ELCO SPECIFICATION 201-01-135.
7. GENERAL TOLERANCE ±0.20MM.
8. WIRE STRIP LENGTH GUIDE, SEE PAGE 8.
9. ADHESIVE STRIP FOR PANEL MOUNTING REFER TO PAGE 9.
10. FOR UL PRODUCT CODES UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
Pack 400 pieces in a clear plastic bag.
$_%
V
A
w
/..\V/)
51a§2a§3ag4§
raw’
0
UU
6*:
w
’ WWW—WWI
13$
/A\V/)I(
5
CONNECT
INTER
CONNECT
INTER
Poke-Home – Thru-Wire: WTW
00-9286
18-26 AWG 4 WAY POKE-HOME – THRU WIRE
SECTION ON A-A
NOTES:
1. 4 WAY WIRE TO WIRE “POKE-HOME” CONNECTOR, BUTTON OPERATED.
2. WIRE SIZES 18-26 AWG, MAXIMUM INSULATION DIAMETER 2.10MM.
3. SPLIT BUTTON ALLOWS THE WIRES TO BE INSERTED/WITHDRAWN INDEPENDENTLY.
4. INSULATION MATERIAL: NYLON 46, GLASS FILLED, UL94 V-0. COLOR SEE PAGE 1.
5. CONTACT MATERIAL: TIN PLATED COPPER ALLOY.
6. FOR FULL SPECIFICATION REFER TO ELCO SPECIFICATION 201-01-132.
FOR APPLICATION NOTES REFER TO ELCO SPECIFICATION 201-01-135.
7. GENERAL TOLERANCE ±0.20MM.
8. WIRE STRIP LENGTH GUIDE, SEE PAGE 8.
9. ADHESIVE STRIP FOR PANEL MOUNTING REFER TO PAGE 9.
10. FOR UL PRODUCT CODES UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
Pack 400 pieces in a clear plastic bag.
mmmmmmmmmmmmmmmmmm
/A\V/)I(
6
CONNECT
INTER
CONNECT
INTER
Poke-Home – Thru-Wire: WTW
00-9286
18-26 AWG 6 WAY POKE-HOME – THRU WIRE
SECTION ON A-A
NOTES:
1. 6 WAY WIRE TO WIRE “POKE-HOME” CONNECTOR, BUTTON OPERATED.
2. WIRE SIZES 18-26 AWG, MAXIMUM INSULATION DIAMETER 2.10MM.
3. SPLIT BUTTON ALLOWS THE WIRES TO BE INSERTED/WITHDRAWN INDEPENDENTLY.
4. INSULATION MATERIAL: NYLON 46, GLASS FILLED, UL94 V-0. COLOR SEE PAGE 1.
5. CONTACT MATERIAL: TIN PLATED COPPER ALLOY.
6. FOR FULL SPECIFICATION REFER TO ELCO SPECIFICATION 201-01-132.
FOR APPLICATION NOTES REFER TO ELCO SPECIFICATION 201-01-135.
7. GENERAL TOLERANCE ±0.20MM.
8. WIRE STRIP LENGTH GUIDE, SEE PAGE 8.
9. ADHESIVE STRIP FOR PANEL MOUNTING REFER TO PAGE 9.
10. FOR UL PRODUCT CODES UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
Pack 400 pieces in a clear plastic bag.
mmmmmmmmmmmmmmmmmm
fl fl@@ 9 U E E Emmy???
EHEEZEE3EE4E§SEE6EE7E§8E
NcTE
H H H H H H H H H H H H H H H H H
25 an mgmmmh
~“T’QUUUUUUU
\-
Avx 9266 LL
'-" THRU WHRE 351..."
NOTE 8
/A\V/)I(
7
CONNECT
INTER
CONNECT
INTER
Poke-Home – Thru-Wire: WTW
00-9286
18-26 AWG 8 WAY POKE-HOME – THRU WIRE
SECTION ON A-A
NOTES:
1. 8 WAY WIRE TO WIRE “POKE-HOME” CONNECTOR, BUTTON OPERATED.
2. WIRE SIZES 18-26 AWG, MAXIMUM INSULATION DIAMETER 2.10MM.
3. SPLIT BUTTON ALLOWS THE WIRES TO BE INSERTED/WITHDRAWN INDEPENDENTLY.
4. INSULATION MATERIAL: NYLON 46, GLASS FILLED, UL94 V-0. COLOR SEE PAGE 1.
5. CONTACT MATERIAL: TIN PLATED COPPER ALLOY.
6. FOR FULL SPECIFICATION REFER TO ELCO SPECIFICATION 201-01-132.
FOR APPLICATION NOTES REFER TO ELCO SPECIFICATION 201-01-135.
7. GENERAL TOLERANCE ±0.20MM.
8. WIRE STRIP LENGTH GUIDE, SEE PAGE 8.
9. ADHESIVE STRIP FOR PANEL MOUNTING REFER TO PAGE 9.
10. FOR UL PRODUCT CODES UL REFERENCE E90723 (US AND CANADA).
PACKING DETAILS
Pack 400 pieces in a clear plastic bag.
mmmmmmmmmmmmmmmmmm
‘ I fiwfw
/A\V/)I(
8
CONNECT
INTER
CONNECT
INTER
Poke-Home – Junction Box: WTW
00-9286
POKE-HOME BUTTON ACTIVATION TOOL
NOTES:
1. TOOL IS DOUBLE ENDED, END 1 ACTIVATES SINGLE BUTTON.
END 2 FOR SIMULTANEOUS BUTTON ACTIVATION.
2. WIRE WHEN TRIMMED TO BE STRAIGHT WITH NO BURRS.
3. FOR FULL ASSEMBLY DETAILS REFER TO APPLICATION NOTES 201-01-135.
4. SUPPLIED IN PACKS OF 100 PIECES.
SINGLE BUTTON OPERATION
TRIMMED WIRE
SIMULTANIOUS BUTTON OPERATION
9286 BUTTON ACTIVATION TOOL
06-9286-7001-01-000