Analog Devices Inc./Maxim Integrated 的 MAX1739,1839 规格书
zvmxuw
v
F. AV NLABLE
TDP V‘EW
REF E
MWDAC E
cm E
DEV E MAXIM
Wsus E
CRF/SDA E
CTL/SCL E
MODE E
CSAV E
CTFB E
LlLILILlLlLILILILILI
[MAXI/VI
General Description
The MAX1739/MAX1839 fully integrated controllers are
optimized to drive cold-cathode fluorescent lamps
(CCFLs) using the industry-proven Royer oscillator
inverter architecture. The Royer architecture provides
near sinusoidal drive waveforms over the entire input
range to maximize the life of CCFLs. The MAX1739/
MAX1839 optimize this architecture to work over a wide
input voltage range, achieve high efficiency, and maxi-
mize the dimming range.
The MAX1739/MAX1839 monitor and limit the trans-
former center-tap voltage when required. This ensures
minimal voltage stress on the transformer, which
increases the operating life of the transformer and
eases its design requirements. These controllers also
provide protection against many other fault conditions,
including lamp-out and buck short faults.
These controllers achieve 50:1 dimming range by
simultaneously adjusting lamp current and “chopping”
the CCFL on and off using a digitally adjusted pulse-
width modulated (DPWM) method. CCFL brightness is
controlled by an analog voltage or is set with an
SMBusTM-compatible two-wire interface (MAX1739).
The MAX1739/MAX1839 drive an external high-side
N-channel power MOSFET and two low-side N-channel
power MOSFETs, all synchronized to the Royer oscilla-
tor. An internal 5.3V linear regulator powers the MOS-
FET drivers and most of the internal circuitry. The
MAX1739/MAX1839 are available in space-saving
20-pin QSOP packages and operate over the -40°C to
+85°C temperature range.
________________________Applications
Notebook/Laptop Computers
Car Navigation Displays
LCD Monitors
Point-of-Sale Terminals
Portable Display Electronics
Features
♦Fast Response to Input Change
♦Wide Input Voltage Range (4.6V to 28V)
♦High Power-to-Light Efficiency
♦Minimizes Transformer Voltage Stress
♦Lamp-Out Protection with 2s Timeout
♦Buck Switch Short and Other Single-Point Fault
Protection
♦Integrated Royer MOSFET Drivers Reduce
Transformer Pin Count
♦Buck Operation Synchronized to Royer Oscillator
♦Synchronizable DPWM Frequency
♦Pin-Selectable Brightness Control Interface
♦SMBus Serial Interface (MAX1739)
♦Analog Interface (MAX1739/MAX1839)
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
________________________________________________________________ Maxim Integrated Products 1
20
19
18
17
16
15
14
13
1
2
3
4
5
6
7
8
BATT
DH
LX
BSTCCV
CCI
MINDAC
REF
TOP VIEW
VL
GND
CS
DL1MODE
CTL/SCL
CRF/SDA
SH/SUS
12
11
9
10
DL2
SYNCCTFB
CSAV
MAX1739
QSOP
Pin Configuration
19-1755; Rev 1; 3/01
EVALUATION KIT
AVAILABLE
†Pg
SMBus is a trademark of Intel Corp.
PART TEMP. RANGE PIN-PACKAGE
MAX1739EEP -40°C to +85°C 20 QSOP
MAX1839EEP -40°C to +85°C 20 QSOP
Ordering Information
Pin Configurations continued at end of data sheet.
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642,
or visit Maxim's website at www.maxim-ic.com.
[VI 1] X IIVI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS
(V+ = 8.2V, VSH/SUS = VSH = 5.5V, MINDAC = GND, TA= 0°C to +85°C, unless otherwise noted. Typical values are at TA= +25°C.)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
VBATT to GND ...........................................................-0.3V to 30V
VBST, VSYNC to GND.................................................-0.3V to 34V
VBST to VLX .................................................................-0.3V to 6V
VDH to VLX.................................................-0.3V to (VBST + 0.3V)
VLX to GND...................................................-6V to (VBST + 0.3V)
VL to GND...................................................................-0.3V to 6V
VCCV, VCCI, VREF, VDL1, VDL2 to GND .........-0.3V to (VL + 0.3V)
VMINDAC, VCTFB, VCSAV to GND ................................-0.3V to 6V
VCS to GND...................................................-0.6V to (VL + 0.3V)
VMODE to GND.............................................................-6V to 12V
VCRF/SDA, VCRF, VCTL/SCL, VCTL, VSH/SUS,
VSH to GND ............................................................-0.3V to 6V
Continuous Power Dissipation (TA= +70°C)
20-Pin QSOP (derate 9.1mW/°C above +70°C)...........727mW
Operating Temperature .......................................-40°C to +85°C
Storage Temperature.........................................-65°C to +150°C
Lead Temperature (soldering, 10s) .................................+300°C
PARAMETER CONDITIONS
MIN TYP MAX
UNITS
SUPPLY AND REFERENCE
VL = VBATT 4.6 5.5
VBATT Input Voltage Range VL = open 6 28 V
VBATT = 28V 3.2 6
VBATT Quiescent Current, Operation
with Full Duty Cycle on DH DH = DL1 = DL2 = open VBATT = VL = 5V 3.2 6 mA
VBATT Quiescent Current, Shutdown SH/SUS = SH = GND 6 20 μA
VL Output Voltage, Normal Operation 6V < VBATT < 28V, 0 < ILOAD < 15mA 5.0
5.35
5.5 V
VL Output Voltage, Shutdown SH/SUS = SH = GND, no load 3.5 4.5 5.5 V
VL rising (leaving lockout) 4.6
VL Undervoltage Lockout Threshold VL falling (entering lockout) 4.0 V
VL Undervoltage Lockout Hysteresis 300 mV
REF Output Voltage, Normal
Operation 4.5V < VL < 5.5V, IREF = 40μA
1.96 2.00 2.04
V
VL POR Threshold 0.9 2.7 V
SWITCHING REGULATOR
DH Driver On-Resistance 18 Ω
DL1, DL2 Driver On-Resistance 18 Ω
Minimum DH Switching Frequency 1/tDH, SYNC = CS or GND, not synchronized 49 56 64 kHz
DH Minimum Off-Time 250 375 500 ns
DH Maximum Duty Cycle 98 %
SYNC Synchronization Range Detect falling edges on SYNC 64 200 kHz
SYNC Input Current 0 < VSYNC < 30V -2 2 μA
SYNC Input Threshold SYNC falling, referred to CS 400 500 600 mV
SYNC Input Hysteresis Referred to the SYNC input threshold 50 100 150 mV
SYNC Threshold Crossing to DL1,
DL2 Toggle Delay
VSYNC = 0 to 5V, CDL_1 and CDL_2 < 100pF,
50% point on SYNC to 50% point on DL1 or DL2 120 ns
CS Overcurrent Threshold 408 450 492 mV
[VI A X I [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
_______________________________________________________________________________________ 3
ELECTRICAL CHARACTERISTICS (continued)
(V+ = 8.2V, VSH/SUS = VSH = 5.5V, MINDAC = GND, TA= 0°C to +85°C, unless otherwise noted. Typical values are at TA= +25°C.)
PARAMETER CONDITIONS
MIN TYP MAX
UNITS
DAC AND ERROR AMPLIFIER
DAC Resolution Guaranteed monotonic 5 Bits
MINDAC Input Voltage Range 0 2 V
MINDAC Input Bias Current 0 < VMINDAC < 2V -1 1 μA
MINDAC Digital PWM Disable
Threshold MINDAC = VL 2.4 2.9 4 V
CSAV Input Voltage Range 0 0.8 V
VMINDAC = 0, DAC code = 11111 binary 188 194 200
VMINDAC = 0, DAC code = 00001 binary 2
6.25
16
CSAV Regulation Point
VMINDAC = 1V, DAC code = 00000 binary 93 100 110
mV
CSAV Input Bias Current -1 1 μA
CSAV to CCI Transconductance 1V < VCCI < 2.7V 100
μmho
CTFB Input Voltage Range 0 2 V
CTFB Input Bias Current -1 1 μA
CTFB Regulation Point 570 600 630 mV
CTFB to CCV Transconductance 1V < VCCV < 2.7V 30 40 50
μmho
TIMERS AND FAULT DETECTION
Chopping Oscillator Frequency No AC signal on MODE, not synchronized 24 28 32 kHz
No AC signal on MODE 205 220 235
32kHz AC signal on MODE 250
Digital PWM Chop-Mode Frequency
100kHz AC signal on MODE 781
Hz
MODE to DPWM Sync Ratio FMODE / FDPWM 128
No AC signal on MODE
2.06 2.33 2.73
32kHz AC signal on MODE
2.05
Lamp-Out Detection Timeout Timer
(Center-Tap Voltage Stuck at
Maximum) (Note 1)
VCSAV < CSAV
lamp-out
threshold
100kHz AC signal on MODE 0.66
s
CSAV Lamp-Out Threshold 50 75 100 mV
Fault-Detection Threshold on CCV (Note 2) 0.4 1 V
No AC signal on MODE 332 291 259
32kHz AC signal on MODE 256
Shorted Buck-Switch Detection
Timeout Timer (UL1950 Protection)
(Note 3)
VCCV < fault-
detection
threshold on CCV 100kHz AC signal on MODE
82
ms
Lamp Turn-On Delay After SH/SUS or SH forces device on or SH rises 4 ms
MODE Operating Voltage Range -5.5 11 V
MODE = GND Threshold
(min Brightness = 0)
To sync DPWM oscillator, not in shutdown
(Note 4) 0.6 V
MODE = REF Threshold
(max Brightness = 0)
To sync DPWM oscillator, not in shutdown
(Note 4) 1.4 2.6 V
MODE = VL Threshold
(MAX1739 SMB Interface Mode)
To sync DPWM oscillator, not in shutdown
(Note 4)
VL - 0.6
V
MODE AC Signal Amplitude Peak to peak (Note 5) 2 V
MODE AC Signal Synchronization
Range
Chopping oscillator synchronized to MODE AC
signal 32 100 kHz
[VI/J XI [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
4 _______________________________________________________________________________________
ELECTRICAL CHARACTERISTICS (continued)
(V+ = 8.2V, VSH/SUS = VSH = 5.5V, MINDAC = GND, TA= 0°C to +85°C, unless otherwise noted. Typical values are at TA= +25°C.)
PARAMETER CONDITIONS MIN
TYP
MAX
UNIT
ANALOG INTERFACE BRIGHTNESS CONTROL (MODE connected to REF or GND )
CRF/SDA, CRF Input Range 2.7 5.5 V
VCRF/SDA = VCRF = 5.5V 20 µA
CRF/SDA, CRF Input Current VCRF/SDA = VCRF = 5.5V, SH/SUS = SH = 0 -1 1 µA
CTL/SCL, Input Range MAX1739 0
CRF/
SDA
V
CTL Input Range MAX1839 0
CRF
V
CTL/SCL, CTL Input Current MODE = REF or GND -1 1 µA
ADC Resolution Guaranteed monotonic 5 Bits
ADC Hysteresis 1
LSB
SH Input Low Voltage 0.8 V
SH Input High Voltage 2.1 V
SH/SUS Input Hysteresis when
Transitioning In and Out of Shutdown 150 mV
SH Input Bias Current -1 1 µA
SYSTEM MANAGEMENT BUS BRIGHTNESS CONTROL (MAX1739, MODE connected to VL, see Figures 12 and 13)
CRF/SDA, CTL/SCL, SH/SUS Input 0.8 V
CRF/SDA, CTL/SCL, SH/SUS Input 2.1 V
CRFSDA, CTLSCL Input Hysteresis 300 mV
CRF/SDA, CTL/SCL, SH/SUS Input -1 1 µA
CRF/SDA Output Low Sink Current VCRF/SDA = 0.4V 4 mA
CTL/SCL Serial Clock High Period tHIGH 4µs
CTL/SCL Serial Clock Low Period tLOW 4.7 µs
Start Condition Setup Time tSU:STA 4.7 µs
Start Condition Hold Time tHD:STA 4µs
C RF/S D A V al id to C TL/S C L Ri si ng E d g e
S etup Ti m e, S l ave C l ocki ng i n D ata tSU:DAT 250 ns
CTL/SCL Falling Edge to CRF/SDA
Transition tHD:DAT 0ns
CTL/SCL Falling Edge to CRF/SDA
Valid, Reading Out Data tDV 1µs
[VI A X I [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
_______________________________________________________________________________________ 5
ELECTRICAL CHARACTERISTICS
(V+ = 8.2V, VSH/SUS = VSH = 5.5V, MINDAC = GND, TA= -40°C to +85°C, unless otherwise noted.) (Note 6)
PARAMETER CONDITIONS
MIN TYP MAX
UNITS
SUPPLY AND REFERENCE
VL = VBATT 4.6 5.5
VBATT Input Voltage Range VL = open 6 28 V
VBATT Quiescent Current, Shutdown SH/SUS = SH = GND 20 µA
VL Output Voltage, Normal Operation
6V < VBATT < 28V,
0 < ILOAD < 15mA 5.0 5.6 V
VL rising (leaving lockout) 4.6
VL Undervoltage Lockout Threshold VL falling (entering lockout) 4.0 V
REF Output Voltage, Normal
Operation 4.5V < VL < 5.5V, IREF = 40µA
1.95 2.05
V
VL POR Threshold 0.9 2.7 V
SWITCHING REGULATOR
DH Driver On-Resistance 18 Ω
DL1, DL2 Driver On-Resistance 18 Ω
SYNC Synchronization Range Detect falling edges on SYNC 64
200
kHz
CS Overcurrent Threshold
408 492
mV
DAC AND ERROR AMPLIFIER
CSAV Regulation Point VMINDAC = 0, DAC code = 11111 binary
186 202
mV
CTFB Regulation Point
560 640
mV
CTFB to CCV Transconductance 1V < VCCV < 2.7V 30 50
µmho
ANALOG INTERFACE BRIGHTNESS CONTROL (MODE connected to REF or MODE connected to GND)
SH Input Low Voltage 0.8 V
SH Input High Voltage 2.1 V
SYSTEM MANAGEMENT BUS BRIGHTNESS CONTROL (MODE connected to VL)
CRF/SDA, CTL/SCL, SH/SUS Input
Low Voltage 0.8 V
CRF/SDA, CTL/SCL, SH/SUS Input
High Voltage 2.1 V
CRF/SDA Output Low Sink Current VCRF/SDA = 0.4V 4 mA
Note 1: Corresponds to 512 DPWM cycles or 65536 MODE
cycles.
Note 2: When the buck switch is shorted, VCTFB goes high
causing VCCV to go below the fault detection threshold.
Note 3: Corresponds to 64 DPWM cycles or 8192 MODE cycles.
Note 4: The MODE pin thresholds are only valid while the part is
operating. In shutdown, VREF = 0 and the part only
differentiates between SMB mode and ADC mode. In
shutdown with ADC mode selected, the CRF/SDA and
CTL/SCL pins are at high impedance and will not cause
extra supply current when their voltages are not at
GND or VL.
VAMPLITUDE > 2V
MODE
500pF
10k
Note 5: The amplitude is measured with the following circuit:
Note 6: Specifications from -40°C to +85°C are guaranteed by
design, not production tested.
”.4
WW wWWWWMWWW W
Mum- Wd Md MUMJ
WMHH
aaaaaaaaa
[MAXIIVI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
6 _______________________________________________________________________________________
Typical Operating Characteristics
(VIN = 12V, VCTL = VCRF, VMINDAC = 1V, MODE = GND, Circuit of Figure 8.)
4μs/div
WIDE INPUT RANGE
(VBATT = 8V)
VCSAV
500mV/div
VCTAP
5V/div
VDH
20V/div
MAX1739/1839 toc01
4μs/div
WIDE INPUT RANGE
(VBATT = 20V)
VCSAV
500mV/div
VCTAP
5V/div
VDH
20V/div
MAX1739/1839 toc02
100μs/div
VCCI
VCCI
VCCI
VCCV
VCCV
VCCV
WIDE INPUT RANGE
(VBATT = 8V, DPWM = 9%, VCTL = 0)
VCSAV
500mV/div
VCTAP
10V/div
VCCV, VCCI
200mV/div
1.2V
MAX1739/1839 toc03
100μs/div
VCCI
VCCI
VCCI
VCCV
VCCV
VCCV
WIDE INPUT RANGE
(VBATT = 20V, DPWM = 9%, VCTL = 0)
VCSAV
500mV/div
VCTAP
10V/div
VCCV, VCCI
200mV/div
1.2V
MAX1739/1839 toc04
20μs/div
FEED-FORWARD COMPENSATION
VCTAP
5mV/div
VIN
20V
10V
VCSAV
500mV/div
VDH
20V/div
MAX1739/1839 toc05
4μs/div
SWITCHING WAVEFORMS
VCSAV
500mV/div
VCTAP
10V/div
VDH
20V/div
VDL
5V/div
MAX1739/1839 toc08
mm
11 lllflll
20mm
43mm 1
[VI I] X IIVI
E
mm»
3
2mm
sHummw
M MMUM BMHNESS
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
_______________________________________________________________________________________ 7
Typical Operating Characteristics (continued)
(VIN = 12V, VCTL = VCRF, VMINDAC = 1V, MODE = GND, Circuit of Figure 8.)
20ms/div
STARTUP
(ADC SOFT-START, MODE = GND)
VCTAP
10V/div
VBATT
VCSAV
500mV/div
IBATT
500mA/div
MAX1739/1839 toc09
12V
0
2ms/div
LAMP-OUT VOLTAGE LIMITING
VSECONDARY
2kV/div
VCTAP
5V/div
MAX1739/1839 toc10
1ms/div
SYNCHRONIZED DPWM
(fMODE = 100kHz, VCTL = VCRF/2)
VCSAV
500mV/div
VCTAP
5V/div
VDH
20V/div
MAX1739/1839 toc07
1ms/div
SYNCHRONIZED DPWM
(fMODE = 32kHz, VCTL = VCRF/2)
VCSAV
500mV/div
VCTAP
5V/div
VDH
20V/div
MAX1739/1839 toc06
400ms/div
LAMP-OUT VOLTAGE LIMITING
VSECONDARY
2kV/div
VCTAP
5V/div
MAX1739/1839 toc11
0
200
100
500
400
300
800
700
600
900
0105 152025
INPUT CURRENT vs.
INPUT VOLTAGE
MAX1739/1839 toc12
VBATT (V)
IBATT (mA)
0
2
1
5
4
3
8
7
6
9
SHUTDOWN CURRENT (μA)
SHUTDOWN
MINIMUM BRIGHTNESS
MAXIMUM BRIGHTNESS
H'\
N
u ‘
Hur‘w
m ‘5
mm (W
20
25
[VII] XI [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
8 _______________________________________________________________________________________
5.40
5.10
0.01 1 100.1 100
VL vs. IVL
MAX1739/1839 toc13
IVL (mA)
VL (V)
SHUTDOWN VL (V)
5.15
5.20
5.25
5.30
5.35
4.6
4.0
4.1
4.2
4.3
4.4
4.5
SHUTDOWN
NORMAL OPERATION
6
0
0101552520
VL vs. BATT VOLTAGE
MAX1739/1839 toc14
VBATT (V)
VL (V)
1
2
3
4
5
NORMAL OPERATION
SHUTDOWN
5.31
5.32
5.34
5.33
5.35
5.36
-40 10-15 356085
VL vs. TEMPERATURE
MAX1739/1839 toc15
TEMPERATURE (°C)
VL (V)
4.35
4.40
4.50
4.45
4.55
4.60
SHUTDOWN VL (V)
SHUTDOWN
NORMAL OPERATION
Typical Operating Characteristics (continued)
(VIN = 12V, VCTL = VCRF, VMINDAC = 1V, MODE = GND, Circuit of Figure 8.)
[VI A X I [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
_______________________________________________________________________________________ 9_______________________________________________________________________________________
NAME
PIN
MAX1739 MAX1839 FUNCTION
1 REF REF 2V Reference Output. Bypass to GND with 0.1μF. Forced low during shutdown.
2 MINDAC MINDAC DAC Zero-Scale Input. VMINDAC sets the DAC’s minimum scale output voltage.
Disable DPWM by connecting MINDAC to VL.
3 CCI CCI GMI Output. Output of the current loop GMI amplifier that regulates the CCFL current.
Typically bypass to GND with 0.1μ F .
4 CCV CCV GMV Output. Output of the voltage loop GMV amplifier that regulates the maximum
average primary transformer voltage. Typically bypass to GND with 3300p F .
5SH/SUS SH Logic Low Shutdown Input in Analog Interface Mode. SMBus suspends input in SMBus
interface mode (MAX1739 only).
6 CRF/SDA CRF 5- Bi t AD C Reference Input in Anal og Inter face Mod e. Bypass to GN D wi th 0.1μF. SM Bus seri al
d ata i np ut/op en- d r ai n outp ut ( MAX 1739 onl y) i n S M Bus i nter face m od e.
7 CTL/SCL CTL CCFL Brightness Control Input in Analog Interface Mode. SMBus serial clock input
(MAX1739 only) in SMBus interface mode.
8 MODE MODE
Interface Selection Input and Sync Input for DPWM Chopping (see Synchronizing the
DPWM Frequency). The average voltage on the MODE pin selects one of three CCFL
brightness control interfaces:
1) MODE = VL, enables SMBus serial interface (MAX1739 only).
2) MODE = GND, enables the analog interface (positive scale analog interface mode);
VCTL/SCL = 0 means minimum brightness.
3) MODE = REF, enables the analog interface (negative scale analog interface mode);
VCTL/SCL = 0 means maximum brightness.
9 CSAV CSAV Current-Sense Input. Input to the GMI error amplifier that drives CCI.
10 CTFB CTFB Center-Tap Voltage Feedback Input. The average VCTFB is limited to 0.6V.
11 SYNC SYNC Royer Synchronization Input. Falling edges on SYNC force DH on and toggle the DL1
and DL2 drivers. Connect directly to the Royer center tap.
12 DL2 DL2
Low-Side N-Channel MOSFET 2 Gate Drive. Drives the Royer oscillator switch. DL1 and
DL2 have make-before-break switching, where at least one is always on. Falling edges
on SYNC toggle DL1 and DL2 and turn DH on.
13 DL1 DL1 Low-Side N-Channel MOSFET 1 Gate Drive
14 CS CS Current-Sense Input (Current Limit). The current-mode regulator terminates the switch
cycle when VCS exceeds (VREF - VCCI).
15 GND GND System Ground
16 VL VL 5.3V Linear Regulator Output. Supply voltage for most of the internal circuits. Bypass
with 1μF capacitor to GND. Can be connected to VBATT if VBATT < 5.5V.
17 BST BST High-Side Driver Bootstrap Input. Connect through a diode to VL and bypass with 0.1μF
capacitor to LX.
18 LX LX High-Side Driver Ground Input
19 DH DH High-Side Gate Driver Output. Falling edges on SYNC turn on DH.
20 BATT BATT Supply Input. Input to the internal 5.3V linear regulator that powers the chip.
Pin Description
[MAXI/VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
10 ______________________________________________________________________________________
Detailed Description
The MAX1739/MAX1839 regulate the brightness of a
CCFL in three ways:
1) Linearly controlling the lamp current.
2) Digitally pulse-width modulating (or chopping) the
lamp current (DPWM).
3) Using both methods simultaneously for widest dim-
ming range.
DPWM is implemented by pulse-width modulating the
lamp current at a rate faster than the human eye can
detect. Figure 1 shows the current and voltage wave-
forms for the three operating modes with the brightness
control set to 50% of full scale.
The MAX1739/MAX1839 include a 5.3V linear regulator
to power most of the internal circuitry, drivers for the
buck and Royer switches, and the synchronizable
DPWM oscillator. The MAX1739/MAX1839 are very flex-
ible and include a variety of operating modes, an ana-
log interface, an SMBus interface (MAX1739 only), a
shutdown mode, lamp-out detection, and buck-switch
short detection.
Figure 1. Brightness Control Methods
VMINDAC = 0
VCTL = VCRF/2 or BRIGHT[4:0] = 10,000
(DAC SET TO MIDSCALE)
EFFECTIVE BRIGHTNESS IS:
50% IN CONTINUOUS AND DPWM CONTROL
25% IN COMBINED CONTROL
VCTAP
VCSAV
CURRENT + DPWM CONTROL
CONTINUOUS CURRENT CONTROL
DPWM CONTROL
VCTAP
TRANSFORMER
VOLTAGE
VCSAV
LAMP CURRENT
[VIIJXIIVI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
_______________________________________________________________________________________ 11
Voltage and Current Control Loops
The MAX1739/MAX1839 use two control loops. The cur-
rent control loop regulates the average lamp current. The
voltage control loop limits the maximum average primary-
side transformer voltage. The voltage control loop is
active during the beginning of DPWM on-cycles and in
some fault conditions. Limiting the transformer primary
voltage allows for a lower transformer secondary voltage
rating that can increase reliability and decrease cost of
the transformer. The voltage control loop acts to limit the
transformer voltage any time the current control loop
attempts to steer the transformer voltage above its limit as
set by VCTFB (see Sense Resistors).
The voltage control loop uses a transconductance
amplifier to create an error current based on the volt-
age between CTFB and the internal reference level
(600mV typ) (Figure 2). The error current is then used
to charge and discharge CCCV to create an error volt-
age VCCV. The current control loop produces a similar
signal based on the voltage between CSAV and its
internal reference level (see the Dimming Range sec-
tion). This error voltage is called VCCI. The lower of
VCCV and VCCI is used with the buck regulator’s PWM
ramp generator to set the buck regulator’s duty cycle.
During DPWM, the two control loops work together to
limit the transformer voltage and to allow wide dimming
range with good line rejection. During the DPWM off-
cycle, VCCV is set to 1.2V and CCI is set to high imped-
ance. VCCV is set to 1.2V to create soft-start at the
beginning of each DPWM on-cycle in order to avoid
overshoot on the transformer primary. VCCI is set to
high impedance to keep VCCI from changing during the
off-cycles. This allows the current control loop to regu-
late the average lamp current only during DPWM on-
cycles and not the overall average lamp current.
Upon power-up, VCCI slowly rises, increasing the duty
cycle, which provides soft-start. During this time, VCCV,
which is the faster control loop, is limited to 150mV
above VCCI by the CCV-CLAMP. Once the secondary
voltage reaches the strike voltage, the lamp current
begins to increase. When the lamp current reaches the
regulation point, VCCI reaches steady state. With MIN-
DAC = VL (DPWM disabled), the current control loop
remains in control and regulates the lamp current.
With MINDAC between REF and GND, DPWM is
enabled and the MAX1739/MAX1839 begin pulsing the
lamp current. During the on-cycle, VCCV is at 150mV
above VCCI. After the on-cycle, VCCV is forced down to
1.2V to provide soft-start at the beginning of the next
on-cycle. Also, VCCI retains its value until the beginning
of the next on-cycle. When VCCV increases, it causes
the buck regulator duty cycle to increase and provides
soft-start. When VCCV crosses over VCCI, the current
control loop regains control and regulates the lamp cur-
rent. VCCV is limited to 150mV above VCCI for the
remainder of the on-cycle.
In a lamp-out condition, VCCI increases the primary
voltage in an attempt to maintain lamp current regula-
tion. As VCCI rises, VCCV rises with it until the primary
voltage reaches its set limit point. At this point, VCCV
stops rising and limits the primary voltage by limiting
the duty cycle. Because VCCV is limited to 150mV
above VCCI, the voltage control loop is quickly able to
limit the primary voltage. Without this clamping feature,
the transformer voltage would overshoot to dangerous
levels because VCCV would take more time to slew
down from its supply rail. Once the MAX1739/MAX1839
sense less than 1/6 the full-scale current through the
lamp for 2 seconds, it shuts down the Royer oscillator
(see Lamp-Out Detection).
See the Sense Resistors section for information about
setting the voltage and current control loop thresholds.
Feed-Forward Control
Both control loops are influenced by the input voltage
feed-forward (VBATT) control circuitry of the MAX1739/
MAX1839. Feed-forward control instantly adjusts the
buck regulator’s duty cycle when it detects a change in
input voltage. This provides immunity to changes in
input voltage at all brightness levels. This feature
makes compensation over wide input ranges easier,
makes startup transients less dependent on input volt-
age, and improves line regulation for short DPWM on-
times.
The MAX1739/MAX1839 feed-forward control is imple-
mented by varying the amplitude of the buck-switch’s
PWM ramp amplitude. This has the effect of varying the
duty cycle as a function of input voltage while maintain-
ing the same VCCI and VCCV. In other words, VBATT feed
forward has the effect of not requiring changes in error-
signal voltage (VCCI and VCCV) to respond to changes in
VBATT. Since the capacitors only need to change their
voltage minimally to respond to changes in VBATT, the
controller’s response is essentially instantaneous.
Transient Overvoltage Protection
from Dropout
The MAX1739/MAX1839 are designed to maintain tight
control of the transformer primary under all transient
conditions. This includes transients from dropout,
where VBATT is so low that the controller loses regula-
tion and reaches maximum duty cycle. Backlight
designs will want to choose circuit component values to
minimize the transformer turns ratio in order to minimize
primary-side currents and I2R losses. To achieve this,
[VI/J XI [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
12 ______________________________________________________________________________________
BUCK
ENABLE
MINDAC = VL?
Y = 1, N = 0
SUPPLY
CS
CS
SH/SUS
REF
BST
DH
LX
DL1
DL2
VL
BATT
MINDAC
REF
CSAV
CCI
CCV
450mV
500mV
CCV CLAMP
CTFB
0.6V
SYNC
CS
REF
VL
VL LAMP CURRENT AND
DPWM CONTROL
ROYER OSC
DPWM OSC
PEAK
DETECTOR
GND
SMBus
GMI
GMV
PK_DET_CLAMP
BUCK REGULATOR
PWM CONTROL
PWM
RAMP
GENERATOR
CRF/SDA
CTL/SCL
MODE
Figure 2. Functional Diagram
[VI A X I [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
______________________________________________________________________________________ 13
allow the circuit to operate in dropout at extremely low
battery voltages where the backlight’s performance is
secondary. All backlight circuit designs can undergo a
transient overvoltage condition when the laptop is
plugged into the AC adapter and VBATT suddenly
increases. The MAX1739/MAX1839 contain a unique
clamp circuit on VCCI. Along with the feed-forward cir-
cuitry, it ensures that there is not a transient transformer
overvoltage when leaving dropout.
The PK_DET_CLAMP circuit limits VCCI to the peaks of
the buck-regulator’s PWM ramp generator. As the cir-
cuit reaches dropout, VCCI approaches the peaks of
the PWM ramp generator in order to reach maximum
duty cycle. If VBATT decreases further, the control loop
loses regulation and VCCI tries to reach its positive sup-
ply rail. The clamp circuit on VCCI keeps this from hap-
pening, and VCCI rides just above the peaks of the
PWM ramp. As VBATT decreases further, the feed-for-
ward PWM ramp generator loses amplitude and the
clamp drags VCCI down with it to a voltage below
where VCCI would have been if the circuit was not in
dropout. When VBATT is suddenly increased out of
dropout, VCCI is still low and maintains the drive on the
transformer at the old dropout level. The circuit then
slowly corrects and increases VCCI to bring the circuit
back into regulation.
Buck Regulator
The buck regulator uses the signals from the PWM
comparator, the current-limit detection on CS, and
DPWM signals to control the high-side MOSFET duty
cycle. The regulator uses voltage-mode PWM control
and is synchronized to the Royer oscillator. A falling
edge on SYNC turns on the high-side MOSFET after a
375ns minimum off-time delay. The PWM comparator or
the CS current limit ends the on-cycle.
Interface Selection
Table 1 lists the functionality of SH/SUS, CRF/SDA, and
CTL/SCL in each of the three interface modes of the
MAX1739/MAX1839. The MAX1739 features both an
SMBus digital interface and an analog interface, while
the MAX1839 features only the analog interface. Note
that MODE can also synchronize the DPWM frequency
(see Synchronizing the DPWM Frequency).
Dimming Range
Brightness is controlled by either the analog interface
(see Analog Interface) or the SMBus interface (see
SMBus Interface). CCFL brightness is adjusted in three
ways:
1) Lamp current control, where the magnitude of the
average lamp current is adjusted.
2) DPWM control, where the average lamp current is
pulsed to the lamp with a variable duty cycle.
3) A combination of the first two methods.
In each of the three methods, a 5-bit brightness code is
generated from the selected interface and is used to
set the lamp current and/or DPWM duty cycle.
The 5-bit brightness code defines the lamp current
level with ob00000 representing minimum lamp current
and ob11111 representing maximum lamp current. The
average lamp current is measured across an external
sense resistor (see Sense Resistors). The voltage on
the sense resistor is measured at CSAV. The brightness
code adjusts the regulation voltage at CSAV (VCSAV).
The minimum average VCSAV is VMINDAC/10, and the
maximum average is set by the following formula:
VCSAV = VREF ✕31 / 320 + VMINDAC / 320
which is between 193.75mV and 200mV.
Note that if VCSAV does not exceed 100mV peak (which
is about 32mV average) for over 2 seconds, the
MAX1739/MAX1839 will assume a lamp-out condition
and shut down (see Lamp-Out Detection).
The equation relating brightness code to CSAV regula-
tion voltage is:
VCSAV = VREF ✕n / 320 + VMINDAC ✕(32 - n) / 320
where n is the brightness code.
To always use maximum average lamp current when
using DPWM control, set VMINDAC to VREF.
DPWM control works similar to lamp current control in
that it also responds to the 5-bit brightness code. A
DIGITAL
INTERFACE ANALOG INTERFACE
PIN
MODE = VL
(MAX1739 only)
MODE = REF,
VCTL/SCL = 0 = maximum brightness
MODE = GND,
VCTL/SCL = 0 = minimum brightness
SH/SUS SMBus suspend Logic-level shutdown control input
CRF/SDA SMBus data I/O Reference input for minimum brightness Reference input for maximum brightness
CTL/SCL SMBus clock input Analog control input to set brightness (range from 0 to CRF/SDA)
Table 1. Interface Modes
[VI/J XI [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
14 ______________________________________________________________________________________
brightness code of ob00000 corresponds to a 9.375%
DPWM duty cycle, and a brightness code of ob11111
corresponds to a 100% DPWM duty cycle. The duty
cycle changes by 3.125% per step, except codes
ob00000 to ob00011 all produce 9.375% (Figure 3).
To disable DPWM and always use 100% duty cycle, set
VMINDAC to VL. Note that with DPWM disabled, the
equations above should assume VMINDAC = 0 instead
of VMINDAC = VL. Table 2 lists MINDAC’s functionality,
and Table 3 shows some typical settings for the bright-
ness adjustment.
In normal operation, VMINDAC is set between 0 and
VREF, and the MAX1739/MAX1839 use both lamp cur-
rent control and DPWM control to vary the lamp bright-
ness (Figure 4). In this mode, lamp current control
regulates the average lamp current during a DPWM on-
cycle and not the overall average lamp current.
Analog Interface and Brightness Code
The MAX1739/MAX1839 analog interface uses an inter-
nal ADC with 1-bit hysteresis to generate the brightness
code used to dim the lamp (see Dimming Range).
CTL/SDA is the ADC’s input, and CRF/SCL is its refer-
ence voltage. The ADC can operate in either positive-
scale ADC mode or negative-scale ADC mode. In
positive-scale ADC mode, the brightness code increas-
es from 0 to 31 as VCTL increases from 0 to VCRF. In
negative-scale mode, the brightness scale decreases
from 31 to 0 as VCTL increases from 0 to VCRF (Figure 5).
The analog interface’s internal ADC uses 1-bit hystere-
sis to keep the lamp from flickering between two codes.
VCTL’s positive threshold (VCTL(TH)) is the voltage
required to transition the brightness code as VCTL
increases and can be calculated as follows:
VCTL(TH) = (n + 2) / 33 VCRF
(positive-scale ADC mode, MODE = GND)
VCTL(TH) = (33 - n) / 33 VCRF
(negative-scale ADC mode, MODE = REF)
where n is the current selected brightness code. VCTL’s
negative threshold is the voltage required to transition
the brightness code as VCTL decreases and can be
calculated as follows:
VCTL(TH) = n / 33 VCRF
(positive-scale ADC mode, MODE = GND)
VCTL(TH) = (31 - n) / 33 VCRF
(negative-scale ADC mode, MODE = REF)
Figure 5 shows a graphic representation of the thresh-
olds. CRF/SDA’s and CTL/SCL’s input voltage range is
2.7V to 5.5V.
MINDAC = VL DPWM disabled (always on 100% duty cycle). Operates in lamp current control only.
(Use VMINDAC = 0 in the equations.)
MINDAC = REF DPWM control enabled, duty cycle ranges from 9% to 100%. Lamp current control is disabled
(always maximum current).
0 ≤ VMINDAC < VREF The device uses both lamp current control and DPWM.
Table 2. MINDAC Functionality
0
10
20
30
60
70
40
50
80
90
100
01248 2016 24 28 32
BRIGHTNESS CODE
DPWM DUTY CYCLE (%)
DPWM SETTINGS
Figure 3. DPWM Settings
0
10
20
30
60
70
40
50
80
90
100
01248 2016 24 28 32
BRIGHTNESS CODE
COMBINED POWER LEVEL (%)
COMBINED POWER LEVEL
(BOTH DPWM AND
LAMP CONTROL CURRENT)
Figure 4. Combined Power Level
[VI I] X IIVI
1188,11}
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
______________________________________________________________________________________ 15
See Digital Interface for instructions on using the
SMBus interface.
Synchronizing the DPWM Frequency
MODE has two functions: one is to select the interface
mode as described in Interface Selection, and the other
is to synchronize the DPWM “chopping” frequency to
an external signal to prevent unwanted effects in the
display screen.
To synchronize the DPWM frequency, connect MODE
to VL, REF, or GND through a 10kΩresistor. Then con-
nect a 500pF capacitor from an AC signal source to
MODE as shown in Figure 6. The synchronization range
is from 32kHz to 100kHz, which corresponds to a
DPWM frequency range of 250Hz to 781Hz (128 MODE
pulses per DPWM cycle). High DPWM frequencies limit
the dimming range. See Loop Compensation for more
information concerning high DPWM frequencies.
Royer Oscillator MOSFET Drivers
The MAX1739/MAX1839 directly drive the two external
MOSFETs used in the Royer oscillator. This has many
advantages over the traditional method that uses bipo-
lar switching and an extra winding on the transformer.
Directly driving the MOSFET eliminates the need for an
extra winding on the transformer, which reduces cost
and minimizes the size of the transformer. Also, driving
the switches directly improves commutation efficiency
and commutation timing. Using MOSFETs for the
switches typically improves overall inverter efficiency
due to lower switch drops.
The Royer topology works as a zero voltage crossing
(ZVC) detector and switches currents between the two
sections of the transformer primary windings. The two
windings work alternately, each generating a half wave
that is transferred to the secondary to produce the full-
wave sinusoidal lamp voltage and current. The
MAX1739/MAX1839 detect the zero crossing through
the SYNC pin; the threshold is set at 500mV referred to
CS and has a typical delay of 50ns. The active switch-
ing forces commutation very close to the ZVC point and
has better performance than the traditional winding-
based ZVC switchover. Commutation can be further
BRIGHTNESS
POSITIVE-
SCALE ADC
NEGATIVE-
SCALE ADC SMBus DAC
OUTPUT
DPWM DUTY
CYCLE
(%)
COMBINED
POWER
LEVEL (%)
Maximum
Brightness
MODE = GND,
VCTL/SCL =
VCRF/SDA
MODE = REF,
VCTL/SCL = 0
Bright [4:0] =
ob11111
Full-scale
DAC OUTPUT =
195.83mV
100 100
Minimum
Brightness
MODE = GND,
VCTL/SCL = 0,
VMINDAC =
VREF / 3
MODE = REF,
VCTL/SCL = VCRF/SDA,
VMINDAC = VREF / 3
Bright [4:0] =
ob00000,
VMINDAC =
VREF / 3
Zero-scale
DAC OUTPUT =
VMINDAC / 10
93
Table 3. Brightness Adjustment Ranges (for 33:1 Dimming)
Note: The current-level range is solely determined by the MINDAC-to-REF ratio and is externally set.
BRIGHTNESS CODE
31
30
29
3
2
1
0
1
33
2
33
3
33
4
33
VCTL
VCRF
(MODE = GND)
VCTL
VCRF
(MODE = REF)
30
33
31
33
32
33
1
32
33
31
33
30
33
29
33
3
33
2
33
1
33
01
Figure 5. Brightness Code
M>_Hi
DPW M
T
3’
%
SV‘ICVRQNDJ‘DN
S‘DNAL
[VIIIXI/I/l
MAXIM
[VI/J XI [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
16 ______________________________________________________________________________________
optimized using R14 and R15 as shown in Figure 7.
The resistor-divider can be used to force commutation
as close to the zero-crossing point as possible.
POR and UVLO
The MAX1739/MAX1839 include power-on reset (POR)
and undervoltage lockout (UVLO) features. The POR
resets all internal registers, such as DAC output, fault
conditions, and all SMBus registers. POR occurs when
VL is below 1.5V. The SMBus input logic thresholds are
designed to meet electrical characteristic limits for VL
as low as 3.5V, but the interface will continue to func-
tion down to the POR threshold.
The UVLO threshold occurs when VL is below 4.2V
(typ) and disables the buck-switch driver.
Low-Power Shutdown
When the MAX1739/MAX1839 are placed in shutdown,
all IC functions are turned off except the 5V linear regu-
lator that powers all internal registers and the SMBus
interface (MAX1739). The SMBus interface is accessi-
ble in shutdown. In shutdown, the linear regulator out-
put voltage drops to about 4.5V and the supply current
is 6µA (typ), which is the required power to maintain all
internal register states. While in shutdown, lamp-out
detection and buck-switch short-circuit detection latch-
es are reset. The device can be placed into shutdown
by either writing to the MODE register (MAX1739
SMBus mode only) or with SH/SUS.
Lamp-Out Detection
For safety, during a lamp-out condition, the MAX1739/
MAX1839 limit the maximum average primary-side
transformer voltage (see Sense Resistors) and shut
down the lamp after 2s.
The lamp-out detection circuitry monitors VCSAV and
shuts down the lamp if VCSAV does not exceed 75mV
(typ) within 2 seconds. This circuitry ignores most puls-
es under 200ns. However, in some cases, a small
capacitor is needed at CSAV to prevent noise from trip-
ping the circuitry. This is especially true in noisy envi-
ronments and in designs with marginal layout.
Ideally, the voltage at CSAV is a half-wave rectified sine
wave. In this case, the CSAV lamp-out threshold is as
follows:
IMIN = IMAX / 6
where IMIN is the CSAV lamp out threshold, and IMAX is
the maximum lamp current (see Sense Resistors). Note:
The formulas assume a worst-case CSAV lamp-out
threshold of 100mV and a maximum CSAV average
voltage of 200mV.
Use MINDAC or limit the brightness code to prevent
setting the lamp current below the CSAV lamp-out
threshold.
STATUS1 bit sets when the lamp-out detection circuit
shuts down the device.
Buck-Switch Short Fault Detection
and Protection
When the buck switch (N1) fails short, there is no volt-
age limiting on the transformer and the input forces
excessive voltage on the transformer secondary. This
Figure 6. DPWM Synchronization
MODE
GND
DPWM
SYNCHRONIZATION
SIGNAL
10k
500pF
ADC-
ADC+
SMBus
VL
REF
MAX1739
MAX1839
Figure 7. Adjusting the ZVC Detection
SYNC
R14
R15
R4
R5
REF
CTFB
LX
L1
T1
GND
MAX1739
MAX1839
15v m 28w
um
52 MAXIIVI
I Amway LX
: Amway
L—E FEF
d
I MWDAC
, 7 MDDE
DMWNG {
7 CTL‘SCL
omoiri Esus
[VI I] X IIVI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
______________________________________________________________________________________ 17
Figure 8. Standard Application Circuit
increases the circuit’s demand for current but may not
be enough to blow the fuse. With the buck switch short-
ed, the center tap rises above its regulation point,
which causes the CCV amplifier’s output (VCCV) to go
low. To detect this, the MAX1739/MAX1839 check that
VCCV is below 1V at the end of every DPWM period. If
this condition persists for over 250ms (or 64 DPWM
pulses), the inverter switch commutation is stopped
with either DL1 or DL2 on. With the buck switch short-
ed, this will cause a short circuit with enough current to
blow the fuse. If the buck switch is not shorted, then the
inverter latches off as in a lamp-out condition.
Both buck-switch short and lamp-out detection will
clear the STATUS1 bit in the SMBus interface. STA-
TUS1 does not clear immediately but will clear about 2
seconds after the inverter has been forced off (see
Digital Interface).
Note that once the inverter board fuse has blown,
SMBus communications with the part will cease since
the MAX1739 will then be without power.
Applications Information
As shown in the standard application circuit (Figure 8),
the MAX1739/MAX1839 regulate the current of a 4.5W
CCFL. The IC’s analog voltage interface sets the lamp
brightness with a minimum 20:1 power adjustment
range. This circuit operates from a wide supply-voltage
range of 7V to 24V. Typical applications include note-
book, desktop monitor, and car navigation displays.
CCFL Specifications
To select the correct component values for the
MAX1739/MAX1839 circuit, several CCFL parameters
(Table 4) and the minimum DC input voltage must be
specified.
Royer Oscillator
Components T1, C6, C7, N2A, and N2B form the Royer
oscillator. A Royer oscillator is a resonant tank circuit
that oscillates at a frequency dependent on C7, the pri-
mary magnetizing inductance of T1 (LP), and the
impedance seen by the T1 secondary. Figure 8 shows
BATT
VIN
(5V TO 28V)
C9
4.7μFC3
C4 C6
C7
N2B
R13
N2A
D5
T1
N1 D2
D1 R4
R5
C5 L1
C2
C1
VL
VL
DHI
BST
LX
SYNC
CTFB
DL2
DL1
GND
CS
CSAV
CCV
CCI
REF
MINDAC
CRF/SDA
DIMMING
ON/OFF
CTL/SCL
SH/SUS
MAX1739
MAX1839
MODE
[VI/J XI [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
18 ______________________________________________________________________________________
a proven application that is useful for a wide range of
CCFL tubes and power ranges. Table 5 shows the rec-
ommended components for a 4.5W application.
MOSFETs
The MAX1739/MAX1839 require three external switches
to operate: N1, N2A, and N2B. N1 is the buck switch;
select a logic-level N-channel MOSFET with low RDSON
to minimize conduction losses (100mΩ, 30V typ). Also
select a comparable-power Schottky diode for D1.
N2A/N2B are the Royer oscillator switches that drive
the transformer primary; select a dual-logic-level N-
channel MOSFET with low RDSON to minimize conduc-
tion losses (100mΩ, 30V typ).
Sense Resistors
R4 and R5 sense the transformer’s primary voltage.
Figure 9 shows the relationship between the primary
and secondary voltage. To set the maximum average
secondary transformer voltage, set R5 = 10kΩ, and
select R5 according to the following formula:
where VSis the maximum RMS secondary transformer
voltage (above the strike voltage), and N is the turns
ratio of the transformer.
RR V
N
S RMS
45
15 1=−
⎛
⎝
⎜⎞
⎠
⎟
.()
SPECIFICATION
SYMBOL
UNITS DESCRIPTION
CCFL Minimum Strike
Voltage
(Kick-Off Voltage)
VSVRMS
Although CCFLs typically operate at <550VRMS, a higher voltage
(1000VRMS and up) is required initially to start the tube. The strike
voltage is typically higher at cold temperatures and at the tube’s end
of life. This voltage is set by the combination of the maximum primary
voltage (center-tap voltage limit corresponding to
VCTFB = 0.6V) and the transformer (T1) turns ratio.
CCFL Typical Operating
Voltage
(Lamp Voltage)
VLVRMS
Once a CCFL has been struck, the voltage required to maintain light
output falls to approximately 550VRMS. Short tubes may operate on as
little as 250VRMS. The CCFL operating voltage stays relatively
constant, even as the tube’s brightness is varied.
CCFL Maximum Operating
Current (Lamp Current) ILmARMS The maximum RMS AC current through a CCFL is typically 5mARMS.
DC current is not allowed through CCFLs. The maximum lamp current
is set by the sense resistor (R13) at the maximum brightness setting.
CCFL Maximum Frequency
(Lamp Frequency)
fLkHz
The maximum AC-lamp-current frequency. The MAX1739/ MAX1839
synchronize to the Royer oscillator frequency set by the external
components and are designed to operate between 32kHz and
100kHz.
DESIGNATION DESCRIPTION RECOMMENDED DEVICE MANUFACTURER
L1 47µH, 1.1A inductor CR104-470 Sumida
N1 30V, 0.1Ω N-channel MOSFET FDN361AN Fairchild
N2 30V, 95mΩ dual N-channel MOSFET FDC6561AN Fairchild
T1 8.7µH, 180:1 transformer 5371-T001 (CIUH842 style) Sumida
D1 30V, 1A Schottky diode CRS02 Toshiba
D2 0.1A Schottky diode BAT54 Fairchild
D3 0.1A dual Schottky diode MMBD4148SE Fairchild
C6 22pF, 3.1kV capacitor GHM1038-SL-220J-3K Murata
C7 0.1µF, 63V, low-dissipation capacitor SMD1812 WIMA
Table 4. CCFL Specifications
Table 5. Components for the Standard Application Circuit
vm is the average DC vultage at center tap
NM
2’\
MU
Tl SECOND/WV
VOLTAGElPlN lIJePlN 5)
L—
it 04304
The MAX1739/MAX1839 regulate the average current
through the CCFL. The current is sensed through the
sense resistor (R13) at CSAV. The voltage at CSAV is
the half-wave rectified representation of the current
through the lamp (Figure 10) The MAX1739/MAX1839
regulate the average voltage at CSAV “Fits, AVG >< r13)="" and="" are="" controlled="" by="" either="" the="" analog="" interface="" or="" the="" smbus="" interface="" to="" set="" the="" maximum="" lamp="" current.="" determine="" r13="" as="" follows="" r13="" :="" 0.4304="" ilhmsmax="" where="" ilhmsmax="" is="" the="" maximum="" rms="" lamp="" current.="" mindac="" and="" the="" wave="" shape="" influence="" the="" actual="" max-="" imum="" rms="" lamp="" current="" use="" an="" rms="" current="" meter="" to="" make="" final="" adjustments="" to="" r13="" loop="" compensation="" ccci="" sets="" the="" speed="" of="" the="" current="" control="" loop="" that="" is="" used="" during="" startup.="" maintaining="" lamp="" current="" regula-="" tion.="" and="" during="" transients="" caused="" by="" changing="" the="" lamp="" current="" setting="" the="" standard="" ccci="" value="" is="" o="" o1uf="" larger="" values="" limit="" lamp="" current="" overshoot="" smaller="" values="" speed="" up="" its="" response="" to="" changes="" in="" the="" lamp="" current="" setting.="" but="" can="" lead="" to="" instability="" for="" extremely="" small="" values.="" very="" large="" values="" of="" cool="" [vi/jxiiiii="" increase="" the="" delay="" to="" strike="" volt="" cause="" loss="" of="" regulation="" in="" the="" e="" very="" large="" cccv="" can="" do="" the="" sam="" ce="" not="" only="" affects="" loop="" compens="" the="" waveform="" shape.="" overall="" eff="" mum="" necessary="" secondary="" transf="" ues="" of="" c6="" improve="" loop="" stability="" using="" a="" ccfl="" with="" a="" large="" differe="" voltage="" and="" its="" operating="" voltage="" narrow="" ccfls)="" during="" dpwm="" improves="" stability="" when="" the="" lam="" drops="" with="" an="" increase="" in="" lamp="" values="" of="" ce="" increase="" the="" maxi="" former="" voltage.="" c7="" interacts="" w="" royer="" frequency,="" royer="" q="" value,="" cccv="" sets="" the="" speed="" of="" the="" vo="" affects="" dpwm="" transients="" and="" o="" tions.="" lf="" dpwm="" is="" not="" used.="" th="" should="" only="" be="" active="" during="" fau="" dard="" value="" of="" cccv="" is="" ssoopf.="" of="" cccv="" necessary="" to="" set="" an="" ac="" response="" and="" not="" cause="" excessi="" ning="" of="" a="" dpwm="" pulse="" note="" th="">
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
______________________________________________________________________________________ 19
The MAX1739/MAX1839 regulate the average current
through the CCFL. The current is sensed through the
sense resistor (R13) at CSAV. The voltage at CSAV is
the half-wave rectified representation of the current
through the lamp (Figure 10). The MAX1739/MAX1839
regulate the average voltage at CSAV (IR13, AVG ✕ R13)
and are controlled by either the analog interface or the
SMBus interface. To set the maximum lamp current,
determine R13 as follows:
R13 = 0.4304 / IL,RMS,MAX
where IL,RMS,MAX is the maximum RMS lamp current.
MINDAC and the wave shape influence the actual max-
imum RMS lamp current. Use an RMS current meter to
make final adjustments to R13.
Loop Compensation
CCCI sets the speed of the current control loop that is
used during startup, maintaining lamp current regula-
tion, and during transients caused by changing the
lamp current setting. The standard CCCI value is
0.01µF. Larger values limit lamp current overshoot.
Smaller values speed up its response to changes in the
lamp current setting, but can lead to instability for
extremely small values. Very large values of CCCI
increase the delay to strike voltage in DPWM and can
cause loss of regulation in the extreme case. Note that
very large CCCV can do the same thing.
C6not only affects loop compensation, but it also affects
the waveform shape, overall efficiency, and the maxi-
mum necessary secondary transformer voltage. Low val-
ues of C6improve loop stability, especially in systems
using a CCFL with a large difference between its restrike
voltage and its operating voltage (characteristic of long
narrow CCFLs) during DPWM. A low value of C6also
improves stability when the lamp’s operating voltage
drops with an increase in lamp current. However, low
values of C6increase the maximum necessary trans-
former voltage. C7interacts with C6and affects the
Royer frequency, Royer Q value, and overall efficiency.
CCCV sets the speed of the voltage control loop that
affects DPWM transients and operation in fault condi-
tions. If DPWM is not used, the voltage control loop
should only be active during fault conditions. The stan-
dard value of CCCV is 3300pF. Use the smallest value
of CCCV necessary to set an acceptable fault transient
response and not cause excessive ringing at the begin-
ning of a DPWM pulse. Note that the worst-case fault
R4
TO
CTFB
R5
T1
VCT
L1
NPNP
NS
VS = VS(RMS) = N ✕ 1.1 ✕ VCT
N = NS/NP
N2BN2A
2π
ω
NπVCT
2
T1 SECONDARY
VOLTAGE (PIN 10–PIN 6)
-NπVCT
2
2π
ω
πVCT
2
T1 PRIMARY-TAP
VOLTAGE (PIN 2)
VCT is the average DC voltage at center top
D5A
D5B
CSAV
R13
T1
C6
CCFL
2π
ω
IL,PK
IL,RMS
-IL,PK
ILAMP
IL,PK
IR13, AVG
2π
ω
IR13
IL, RMS, MAX =0.04304
R13
Figure 9. Transformer Primary/Secondary Voltage Relationship Figure 10. Current-Sense Waveforms
[VI/J XI [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
20 ______________________________________________________________________________________
transient that CCCV is designed to protect against is
open tube at the beginning of DPWM pulses.
Large CCCV values reduce transient overshoots, but
can cause loss of regulation at low DPWM duty cycles
by increasing the delay to strike voltage. Smaller values
of CCCV allow quicker DPWM startups and faster
response to fault conditions. Very small values of CCCV
make the circuit more susceptible to ringing, and in
extreme cases may cause instability. Some ringing is
expected between the Royer oscillator and the buck
inductor. Some of the ringing can be suppressed by
adding a capacitor in parallel with R5. This capacitor
should be chosen such that:
1 / (2 ✕π✕R5 ✕C) = ringing frequency
When using high DPWM frequencies and low DPWM
duty cycles, the DPWM on-time is reduced. In some
cases, this causes the lamp current transient to exceed
the DPWM on-time. In this case, the MAX1739/
MAX1839 lose regulation and the lamp current never
reaches the lamp current set point. Supply rejection
while operating in this condition is degraded. If the
DPWM on-time is short enough, the lamp current does
not have enough time to reach the lamp-out threshold
and causes a lamp-out detection. To prevent this,
decrease the turn-on transient duration (by lowering
CCCV), increase the DPWM duty cycle (by limiting the
brightness code), or decrease the DPWM frequency
(see Synchronizing the DPWM Frequency).
DPWM or other “chopping” methods can cause audible
noise from some transformers. The transformer should
be carefully designed to avoid such behavior.
Dimming Range
The external components required to achieve a dim-
ming range are highly dependent on the CCFL used.
The standard application circuit uses a CCFL with strin-
gent requirements. To achieve a 20:1 dimming range,
the standard circuit drops slightly more voltage across
C6 as it does across the CCFL at the full lamp current
setting. This ensures good stability in that circuit with
VMINDAC as low as 1V. To further increase the dimming
range when using this CCFL, C6 must be increased,
which increases the maximum secondary transformer
voltage and requires a transformer with a higher volt-
age rating. Other components (such as the primary
transformer inductance and C7) may also need to be
adjusted to maintain good waveforms, Royer efficiency,
and the desired Royer frequency.
Other Components
The high-side MOSFET driver is powered by the exter-
nal boosting circuit formed by C5 and D2. Connect BST
through a signal-level Schottky diode to VL, and
bypass it to LX with a 0.1µF ceramic capacitor. This cir-
cuit delivers the necessary power to drive N1 as shown
in Figure 8. If a higher gate capacitance MOSFET is
used, the size of the bypass capacitor must be
increased. The current need at BST is as follows:
IBST = 1mA d + QT✕f
where d is the buck controller duty cycle (98% max),
QTis the MOSFET total gate charge, and f is twice the
Royer oscillator frequency.
The maximum current through D2 (ID) is:
ID= IBST / (1 - d)
D5A and D5B are used to generate the current-sense
voltage across R13. The current through these diodes is
the lamp current; use a dual-series signal-level diode.
Bypassing and Board Layout
Connect C4 from VL to GND as close as possible with
dedicated traces that are not shared with other signal
paths. The ground lines should terminate at the GND
end of C4: quiet ground, power ground, and lamp cur-
rent-sense ground. Quiet ground is used for REF, CCV,
R5, and MINDAC (if a resistor-divider is used). The
power ground goes from the ground of C4 directly to
the ground side of C9. Power ground should also sup-
ply the return path for D1, N2, and the buck current-
sense resistor (from CS to GND, if used). The ground
path for R13 should be separate to ensure that it does
not corrupt quiet ground and it is not affected by DC
drops in the power ground. Refer to the MAX1739 EV
kit for an example of good layout.
Digital Interface (MAX1739)
With MODE connected to VL, the CRF/SDA and
CTL/SCL pins no longer behave as analog inputs;
instead, they function as SMBus-compatible 2-wire dig-
ital interfaces. CRF/SDA is the bidirectional data line,
and CTL/SCL is the clock line of the 2-wire interfaces
corresponding, respectively, to the SMBDATA and
SMBCLK lines of the SMBus. The MAX1739 uses the
write-byte, read-byte, and receive-byte protocols
(Figure 11). The SMBus protocols are documented in
System Management Bus Specification v1.08 and are
available at www.sbs-forum.org.
The MAX1739 is a slave-only device and responds to
the 7-bit address 0b0101101 (i.e., with the RWbit clear
indicating a write, this corresponds to 0x5A). The
MAX1739 has three functional registers: a 5-bit bright-
ness register (BRIGHT4–BRIGHT0), a 3-bit shutdown
mode register (SHMD2–SHMD0), and a 2-bit status
register (STATUS1–STATUS0). In addition, the device
[VI A X I [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
______________________________________________________________________________________ 21
has three identification (ID) registers: an 8-bit chip ID
register, an 8-bit chip revision register, and an 8-bit
manufacturer ID register.
The CRF/SDA and CTL/SCL pins have Schmidt-trig-
gered inputs that can accommodate slow edges; how-
ever, the rising and falling edges should still be faster
than 1µs and 300ns, respectively.
Communication starts with the master signaling the
beginning of a transmission with a START condition,
which is a high-to-low transition on CRF/SDA while
CTL/SCL is high. When the master has finished com-
municating with the slave, the master issues a STOP
condition (P), which is a low-to-high transition on
CRF/SDA while CTL/SCL is high (Figures 10, 11). The
bus is then free for another transmission. Figures 12
and 13 show the timing diagram for signals on the
2-wire interface. The address byte, command byte, and
data byte are transmitted between the START and
STOP conditions. The CRF/SDA state is allowed to
change only while CTL/SCL is low, except for the
START and STOP conditions. Data is transmitted in 8-
bit words and is sampled on the rising edge of
CTL/SCL. Nine clock cycles are required to transfer each
byte in or out of the MAX1739 since either the master or
the slave acknowledges the receipt of the correct byte
during the ninth clock. If the MAX1739 receives its correct
slave address followed by RW= 0, it expects to receive 1
or 2 bytes of information (depending on the protocol). If
the device detects a start or stop condition prior to clock-
ing in the bytes of data, it considers this an error condition
and disregards all of the data. If the transmission is com-
pleted correctly, the registers are updated immediately
after a STOP (or RESTART) condition. If the MAX1739
receives its correct slave address followed by RW= 1, it
expects to clock out the register data selected by the pre-
vious command byte.
SMBus Commands
The MAX1739 registers are accessible through several
different redundant commands (i.e., the command byte
in the read-byte and write-byte protocols), which can
1b
ACK
1b7 bits
ADDRESS ACK
1b
WR
8 bits
DATA
1b
ACK P
8 bits
SCOMMAND
Write-Byte Format
Receive-Byte Format
Slave Address Command Byte: selects
which register you are
writing to
Data Byte: data goes into the register
set by the command byte
1b
ACK
1b7 bits
ADDRESS ACK
1b
WR S
1b
ACK
8 bits
DATA
7 bits
ADDRESS
1b
RD
1b8 bits
/// PS COMMAND
Slave Address
Slave Address
Command Byte: sends command
with no data; usually used for one-
shot command
Command Byte: selects
which register you are
reading from
Slave Address: repeated
due to change in data-
flow direction
Data Byte: reads from
the register set by the
command byte
1b
ACK
7 bits
ADDRESS
1b
RD
8 bits
DATA
1b
/// PS
Data Byte: reads data from
the register commanded
by the last read-byte or
write-byte transmission;
also used for SMBus Alert
Response return address
S = Start condition Shaded = Slave transmission WR = Write = 0
P = Stop condition Ack= Acknowledged = 0 RD = Read =1
/// = Not acknowledged = 1
Figure 11. SMBus Protocols
1b
ACK
7 bits
ADDRESS
1b
WR
8 bits
COMMAND
1b
ACK P
S
Send-Byte Format
Read-Byte Format
[VI/J XI [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
22 ______________________________________________________________________________________
be used to read or write the brightness, SHMD, status,
or ID registers.
Table 6 summarizes the command byte’s register
assignments, as well as each register’s power-on state.
The MAX1739 also supports the receive-byte protocol
for quicker data transfers. This protocol accesses the
register configuration pointed to by the last command
byte. Immediately after power-up, the data byte
returned by the receive-byte protocol is the contents of
the brightness register, left justified (i.e., BRIGHT4 will
be in the MSB position of the data byte) with the
remaining bits containing a 1, STATUS1, and STATUS0.
This gives the same result as using the read-byte proto-
col with a 0b10XXXXXX (0x80) command. Use caution
with shorter protocols in multimaster systems since a
second master could overwrite the command byte with-
out informing the first master. During shutdown, the ser-
ial interface remains fully functional. The part also
supports limited read/write-word protocol. Read-word
works similar to read-byte except the second byte
returned is 0xFF. Write-word also works similar to write-
byte. The second data byte is acknowledged and
updated after the first data byte is acknowledged and
updated.
SMBCLK
AB CD
EFG H
IJK
SMBDATA
tSU:STA tHD:STA
tLOW tHIGH
tSU:DAT tHD:DAT
tHD:DAT tSU:STO tBUF
A = START CONDITION
B = MSB OF ADDRESS CLOCKED INTO SLAVE
C = LSB OF ADDRESS CLOCKED INTO SLAVE
D = R/W BIT CLOCKED INTO SLAVE
E = SLAVE PULLS SMBDATA LINE LOW
LM
F = ACKNOWLEDGE BIT CLOCKED INTO MASTER
G = MSB OF DATA CLOCKED INTO SLAVE
H = LSB OF DATA CLOCKED INTO SLAVE
I = SLAVE PULLS SMBDATA LINE LOW
J = ACKNOWLEDGE CLOCKED INTO MASTER
K = ACKNOWLEDGE CLOCK PULSE
L = STOP CONDITION, DATA EXECUTED BY SLAVE
M = NEW START CONDITION
Figure 12. SMBus Write Timing
SMBCLK
A = START CONDITION
B = MSB OF ADDRESS CLOCKED INTO SLAVE
C = LSB OF ADDRESS CLOCKED INTO SLAVE
D = R/W BIT CLOCKED INTO SLAVE
AB CD
EFG H
IJ
SMBDATA
tSU:STA tHD:STA
tLOW tHIGH
tSU:DAT tHD:DAT tSU:DAT tSU:STO tBUF
K
E = SLAVE PULLS SMBDATA LINE LOW
F = ACKNOWLEDGE BIT CLOCKED INTO MASTER
G = MSB OF DATA CLOCKED INTO MASTER
H = LSB OF DATA CLOCKED INTO MASTER
I = ACKNOWLEDGE CLOCK PULSE
J = STOP CONDITION
K = NEW START CONDITION
Figure 13. SMBus Read Timing
[VI I] X IIVI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
______________________________________________________________________________________ 23
Brightness Register
[BRIGHT4–BRIGHT0] (POR = 0b10111)
The 5-bit brightness register corresponds with the 5-bit
brightness code used in the dimming control (see
Dimming Range). BRIGHT4–BRIGHT0 = 0b00000 sets
minimum brightness, and BRIGHT4–BRIGHT0 =
0b11111 sets maximum brightness. The SMBus inter-
face does not control whether the device regulates the
current by analog dimming, DPWM dimming, or both;
this is done by MINDAC (Table 2).
Shutdown-Mode Register
[SHMD2–SHMD0] (POR = 0b001)
The 3-bit shutdown-mode register configures the oper-
ation of the device when the SH/SUS pin is toggled as
described in Table 7. The shutdown-mode register can
also be used to shut off directly the CCFL, regardless
of the SH/SUS state (Table 8).
DATA REGISTER BIT ASSIGNMENT
R OR W
PROTOCOL
COMMAND
BYTE*
POR
STATE
BIT 7
(MSB)
BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1 BIT 0
(LSB)
Read and
Write
0x01
0b0XXX
XX01
0x17
000
BRIGHT4
(MSB)
BRIGHT3 BRIGHT2 BRIGHT1
BRIGHT0
(LSB)
Read and
Write
0x02
0b0XXX
XX10
0xF9 STATUS1 STATUS0
111
SHMD2 SHMD1
SHMD0
Read
Only
0x03
0b0XXX
XX11
0x96 ChipID7
1
ChipID6
0
ChipID5
0
ChipID4
1
ChipID3
0
ChipID2
1
ChipID1
1
ChipID0
0
Read
Only
0x04
0b0XXX
XX00
0x00 ChipRev7
0
ChipRev6
0
ChipRev5
0
ChipRev4
0
ChipRev3
0
ChipRev2
0
ChipRev1
0
ChipRev0
0
Read and
Write
0x40
0b10XX
XXXX
0xBF BRIGHT4
(MSB)
BRIGHT3 BRIGHT2 BRIGHT1 BRIGHT0
(LSB) 1
STATUS1
STATUS0
Read
Only
0xFE
0b11XX
XXX0
0x4D MfgID7
0
MfgID6
1
MfgID5
0
MfgID4
0
MfgID3
1
MfgID2
1
MfgID1
0
MfgID0
1
Read
Only
0xFF
0b11XX
XXX1
0x96 ChipID7
1
ChipID6
0
ChipID5
0
ChipID4
1
ChipID3
0
ChipID2
1
ChipID1
1
ChipID0
0
*The hexadecimal command byte shown is recommended for maximum forward compatibility with future MAXIM products.
Table 6. Commands Description
[VI/J XI [VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
24 ______________________________________________________________________________________
Status Register
[STATUS1–STATUS0] (POR = 0b11)
The status register returns information on fault condi-
tions. If a lamp is not connected to the secondary of the
transformer, the MAX1739 will detect that the lamp cur-
rent has not exceeded the CSAV detection threshold
and after 2 seconds will clear the STATUS1 bit (see
Lamp-Out Detection). The STATUS1 bit is latched; i.e.,
it will remain 0 even if the lamp-out condition goes
away. When STATUS1 = 0, the lamp is forced off. STA-
TUS0 reports 1 as long as no overcurrent conditions
are detected. If an overcurrent condition is detected in
any given DPWM period, STATUS0 is cleared for the
duration of the following DPWM period. If an overcur-
rent condition is not detected in any given DPWM peri-
od, STATUS0 is set for the duration of the following dig-
ital DPWM period. Forcing the CCFL lamp off by
entering shutdown, writing to the mode register, or by
toggling SH/SUS sets STATUS1.
ID Registers
The ID registers return information on the manufacturer,
the chip ID, and the chip revision number. The
MAX1739 is the first-generation advanced CCFL con-
troller, and its ChipRev is 0x00. Reading from the MfgID
register returns 0x4D, which is the ASCII code for “M”
(for Maxim); the ChipID register returns 0x96. Writing to
these registers has no effect.
BIT
NAME POR
STATE
DESCRIPTION
2
SHMD2
0SHMD2 = 1 forces the lamp off and sets STATUS1. SHMD2 = 0 allows the lamp to operate, though it
may still be shut down by the SH/SUS pin (depending on the state of SHMD1 and SHMD0).
1
SHMD1
0
When SH /SUS = 0, this bit has no effect. SH/SUS = 1 and SHMD1 = 1 forces the lamp off and sets
STATUS1. SH /SUS = 1 and SHMD1 = 0 allow the lamp to operate, though it may still be shut down
by the SHMD2 bit.
0
SHMD0
1
When SH /SUS = 1, this bit has no effect. SH /SUS = 0 and SHMD0 = 1 forces the lamp off and sets
STATUS1. SH /SUS = 0 and SHMD0 = 0 allows the lamp to operate, though it may still be shut down
by the SHMD2 bit.
Table 7. SHMD Register Bit Descriptions
SH/SUS SHMD2 SHMD1 SHMD0 OPERATING MODE
0 0 X 0 Operate
0 0 X 1 Shutdown, STATUS1 set
1 0 0 X Operate
1 0 1 X Shutdown, STATUS1 set
X 1 X X Shutdown, STATUS1 set
Table 8. SH/SUS and SHMD Register Truth Table
BIT
NAME POR
STATE
DESCRIPTION
1
STATUS1
1
STATUS1 = 0 means that a lamp-out condition has been detected. The STATUS1 bit stays clear
even after the lamp-out condition has gone away. The only way to set STATUS1 is to shut off the
lamp by programming the mode register or by toggling SH/SUS.
0
STATUS0
1
STATUS0 = 0 means that an overcurrent condition was detected during the previous digital PWM
period. STATUS0 = 1 means that no overcurrent condition was detected during the previous digital
PWM period.
Table 9. Status Register Bit Descriptions (Read Only/Writes Have No Effect)
X = Don’t care
TOP V‘EW
REF E
MWDAC z
MAXI/III
LILILILILILILILILILI
[VI I] X IIVI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
______________________________________________________________________________________ 25
20
19
18
17
16
15
14
13
1
2
3
4
5
6
7
8
BATT
DH
LX
BSTCCV
CCI
MINDAC
REF
TOP VIEW
VL
GND
CS
DL1MODE
CTL
CRF
SH
12
11
9
10
DL2
SYNCCTFB
CSAV
MAX1839
QSOP
Pin Configurations (continued) Chip Information
TRANSISTOR COUNT: 7194
go m www.maxim-ic.coml acka es
wcnzs mummy:
DIM MIN MAX MIN MAX
A as] ‘05:: 155 173
m nu; was me 0249
A2 055 as: m :55
3 ans me nan as;
C .0075 0098 0.19! U243
I] SEE VAEIMIDNS
E 150 157 3B] 39‘!
E Has an ms 336
H .230 24: m sen
H mm ms was an
L ms n35 an nae
N as: munms
x 3:: wax/"mm
1 D71 1 E137 [ am we
a a- \ a~ [ a- \ E-
VARIATIDNS‘
mug: mumm
MIN Max MIN MAX N
my 1% 550 we mm
min Bum u as u :5
m7 123 273 312
:37 an 555 an saw
user) .0559 127a 1397
:37 :4. 555 an 24W
main man nsas 0752
3% 393 um we 22W
nesn .naan nsas wee
271 257 559 729
NIIITEX‘
1 D & E DD NUT INCLUDE MDLD FLASH DR PRDTRUSIDNS
2‘ MDLD FLASH DR PRDTRUSIUNS NUT TD EXCEED 006' PER SIDE‘
3‘ HLEE/AATDSPLISJSEJSYEESNDiIDg/fcéég v APPLY EINLY m 15 AND as [VI ’1 x I [VI
4 CUNTRDLLING DIMENSIUNS INCHES vnm
5‘ MEETS JEDEC M5137 PACXAEEDMLM nSEIP 1511' BES'LEADPITEH
2170055 E 1/(
[MAXI/VI
MAX1739/MAX1839†
Wide Brightness Range
CCFL Backlight Controllers
QSOP.EPS
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
26 ____________________Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600
© 2001 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products.
Package Information
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information,
go to www.maxim-ic.com/packages.)