Vishay General Semiconductor - Diodes Division 的 VS-15xWL06FN-M3 规格书
VISHAY.
,\
DPAK (TO-252AA)
www vushay.com/doc?99912
®
RaHS
chPmm
HALOGEN
FREE
on: DwodesAmencasfilvwshayLom DwodesAslafilvwshayLam DwodesEumge®vwshay com
www wshay.com/doc791000
VS-15AWL06FN-M3, VS-15EWL06FN-M3
www.vishay.com Vishay Semiconductors
Revision: 05-Mar-2021 1Document Number: 93568
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Ultralow VF Ultrafast Rectifier, 15 A FRED Pt®
FEATURES
• Ultrafast recovery time, extremely low VF and
soft recovery
• 175 °C maximum operating junction temperature
• For PFC DCM operation
• Low leakage current
• Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
DESCRIPTION / APPLICATIONS
State of the art, ultralow VF, soft-switching hyperfast
rectifiers optimized for Discontinuous (Critical) Mode (DCM)
Power Factor Correction (PFC).
The minimized conduction loss, optimized stored charge
and low recovery current minimize the switching losses and
reduce over dissipation in the switching element and
snubbers.
The device is also intended for use as a freewheeling diode
in power supplies and other power switching applications.
PRIMARY CHARACTERISTICS
IF(AV) 15 A
VR600 V
VF at IF0.85 V
trr (typ.) 60 ns
TJ max. 175 °C
Package DPAK (TO-252AA)
Circuit configuration Single
DPAK (TO-252AA)
VS-15EWL06FN-M3
2, 4
3
Anode
1
N/C
VS-15AWL06FN-M3
4, 2
3
Anode
1
Anode
Base cathode
ABSOLUTE MAXIMUM RATINGS
PARAMETER SYMBOL TEST CONDITIONS VALUES UNITS
Peak repetitive reverse voltage VRRM 600 V
Average rectified forward current IF(AV) TC = 148 °C 15
ANon-repetitive peak surge current IFSM TJ = 25 °C 180
Peak repetitive forward current IFM TC = 148 °C, f = 20 kHz, d = 50 % 30
Operating junction and storage temperatures TJ, TStg -65 to +175 °C
ELECTRICAL SPECIFICATIONS (TJ = 25 °C unless otherwise specified)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNITS
Breakdown voltage,
blocking voltage
VBR,
VRIR = 100 μA 600 - -
V
Forward voltage VF
IF = 15 A - 0.99 1.05
IF = 15 A, TJ = 150 °C - 0.85 0.92
Reverse leakage current IR
VR = VR rated - - 10 μA
TJ = 150 °C, VR = VR rated - - 120
Junction capacitance CTVR = 600 V - 11 - pF
Series inductance LSMeasured lead to lead 5 mm from package body - 8 - nH
VISHAY.
an. DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEurogeQH/wshay com
www wshay,com/doc791000
VS-15AWL06FN-M3, VS-15EWL06FN-M3
www.vishay.com Vishay Semiconductors
Revision: 05-Mar-2021 2Document Number: 93568
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 1 - Typical Forward Voltage Drop Characteristics Fig. 2 - Typical Values of Reverse Current vs. Reverse Voltage
DYNAMIC RECOVERY CHARACTERISTICS (TJ = 25 °C unless otherwise specified)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNITS
Reverse recovery time trr
IF = 1 A, dIF/dt = 100 A/μs, VR = 30 V - 60 120
ns
IF = 15 A, dIF/dt = 100 A/μs, VR = 30 V - 190 -
TJ = 25 °C
IF = 15 A
dIF/dt = 200 A/μs
VR = 390 V
- 220 -
TJ = 125 °C - 290 -
Peak recovery current IRRM
TJ = 25 °C - 21 - A
TJ = 125 °C - 25 -
Reverse recovery charge Qrr
TJ = 25 °C - 2.6 - μC
TJ = 125 °C - 4 -
THERMAL - MECHANICAL SPECIFICATIONS
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNITS
Maximum junction and storage
temperature range TJ, TStg -65 - 175 °C
Thermal resistance,
junction to case RthJC -1.41.8
°C/W
Thermal resistance,
junction to ambient RthJA --70
Approximate weight 0.3 g
0.01 oz.
Marking device Case style DPAK (TO-252AA) 15AWL06FN
15EWL06FN
I
F
- Instantaneous Forward Current (A)
V
F
- Forward Voltage Drop (V)
0.2 0.4 0.6 1.0 1.4 1.80.8 1.2 1.6
0.1
1
10
100
TJ = 175 °C
TJ = 125 °C
TJ = 25 °C
I
R
- Reverse Current (μA)
V
R
- Reverse Voltage (V)
0 100 200 300 500400 600
0.0001
0.001
0.01
0.1
1
10
100
TJ = 125 °C
TJ = 175 °C
TJ = 150 °C
TJ = 100 °C
TJ = 75 °C
TJ = 50 °C
TJ = 25 °C
VISHAY.
an. DwodesAmencasfilvwshay.com DwodesAslafilvwshayLam DwodesEumge®vwshay com
www wshay,com/doc791000
VS-15AWL06FN-M3, VS-15EWL06FN-M3
www.vishay.com Vishay Semiconductors
Revision: 05-Mar-2021 3Document Number: 93568
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Junction Capacitance vs. Reverse Voltage
Fig. 4 - Maximum Thermal Impedance ZthJC Characteristics
Fig. 5 - Maximum Allowable Case Temperature vs.
Average Forward Current
Fig. 6 - Forward Power Loss Characteristics
Note
(1) Formula used: TC = TJ - (Pd + PdREV) x RthJC;
Pd = forward power loss = IF(AV) x VFM at (IF(AV)/D) (see fig. 6);
PdREV = inverse power loss = VR1 x IR (1 - D); IR at VR1 = rated VR
C
T
- Junction Capacitance (pF)
V
R
- Reverse Voltage (V)
0 100 200 400 500300 600
1
100
10
0.01
0.1
1
10
0.00001 0.0001 0.001 0.01 0.1
t1 - Rectangular Pulse Duration (s)
ZthJC - Thermal Impedance (°C/W)
1
Single pulse
(thermal resistance)
D = 0.50
D = 0.20
D = 0.10
D = 0.05
D = 0.02
D = 0.01
Allowable Case Temperature (°C)
I
F(AV)
- Average Forward Current (A)
2015105 25
0
160
180
120
140
150
170
130
Square wave (D = 0.50)
Rated VR applied
See note (1)
DC
Average Power Loss (W)
IF(AV) - Average Forward Current (A)
2015105 25
0
20
0
10
15
5
RMS limit
D = 0.01
D = 0.02
D = 0.05
D = 0.10
D = 0.20
D = 0.50
DC
VISHAY.
vr law
on: DwodesAmencasfllvwshayxmm DwodesAslafilvwshayLam DwodesEumge®vwshay com
www wshay.com/doc791000
VS-15AWL06FN-M3, VS-15EWL06FN-M3
www.vishay.com Vishay Semiconductors
Revision: 05-Mar-2021 4Document Number: 93568
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Typical Reverse Recovery Time vs. dIF/dt Fig. 8 - Typical Stored Charge vs. dIF/dt
Fig. 9 - Reverse Recovery Waveform and Definitions
trr (ns)
dIF/dt (A/μs)
100 1000
0
450
150
250
350
400
100
50
200
300
IF = 15 A, TJ = 25 °C
IF = 15 A, TJ = 125 °C
Q
rr
(nC)
dI
F
/dt (A/μs)
100 1000
1500
5000
2500
3000
4000
3500
4500
2000
IF = 15 A, TJ = 25 °C
IF = 15 A, TJ = 125 °C
Q
rr
0.5 I
RRM
di
(rec)M
/dt
0.75 I
RRM
I
RRM
t
rr
t
b
t
a
I
F
di
F
/dt
0
(1)
(2)
(3)
(4)
(5)
(1) diF/dt - rate of change of current
through zero crossing
(2) IRRM - peak reverse recovery current
(3) trr - reverse recovery time measured
from zero crossing point of negative
going IF to point where a line passing
through 0.75 IRRM and 0.50 IRRM
extrapolated to zero current.
(4) Qrr - area under curve defined by trr
and IRRM
trr x IRRM
2
Qrr =
(5) di(rec)M/dt - peak rate of change of
current during tb portion of trr
VISHAY.
ééébééé$é
DUDE D EDD
D
www.mshay com/doc795627
www.mshay Com/d05795176
www.mshay Com/605795033
www.mshay Com/605795372
on: DwodesAmencasfllvwshayxmm DwodesAslafilvwshayLam DwodesEumge®vwshay com
www wshay,com/doc791000
VS-15AWL06FN-M3, VS-15EWL06FN-M3
www.vishay.com Vishay Semiconductors
Revision: 05-Mar-2021 5Document Number: 93568
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING INFORMATION TABLE
ORDERING INFORMATION (Example)
PREFERRED P/N QUANTITY PER T/R MINIMUM ORDER QUANTITY PACKAGING DESCRIPTION
VS-15AWL06FN-M3 75 3000 Antistatic plastic tube
VS-15EWL06FN-M3
VS-15AWL06FNTR-M3 2000 2000 13" diameter reel
VS-15EWL06FNTR-M3
VS-15AWL06FNTRL-M3 3000 3000 13" diameter reel
VS-15EWL06FNTRL-M3
VS-15AWL06FNTRR-M3 3000 3000 13" diameter reel
VS-15EWL06FNTRR-M3
LINKS TO RELATED DOCUMENTS
Dimensions www.vishay.com/doc?95627
Part marking information www.vishay.com/doc?95176
Packaging information www.vishay.com/doc?95033
SPICE model www.vishay.com/doc?95372
3
- Current rating (15 = 15 A)
5
- Package identifier:
W = DPAK
6
- L = hyperfast rectifier
7
- Voltage rating (06 = 600 V)
8
- FN = TO-252AA
9
-
TR = tape and reel
None = tube
TRL = tape and reel (left oriented)
TRR = tape and reel (right oriented)
4
- Circuit configuration:
A = single diode (2 anodes)
E = single diode
2
- Vishay Semiconductors product
1
- Environmental digit:
-M3 = halogen-free, RoHS-compliant and terminations lead (Pb)-free
Device code
51 32 4 6 7 8 9
15VS- A W L 06 FN TRL -M3
—
VISHAY.
V
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom
www.v\shay.com/doc?91000
Outline Dimensions
www.vishay.com Vishay Semiconductors
Revision: 24-Jun-16 1Document Number: 95627
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
D-PAK (TO-252AA) “M”
DIMENSIONS in millimeters and inches
Notes
(1) Dimensioning and tolerancing as per ASME Y14.5M-1994
(2) Lead dimension uncontrolled in L5
(3) Dimension D1, E1, L3 and b3 establish a minimum mounting surface for thermal pad
(4) Section C - C dimension apply to the flat section of the lead between 0.13 and 0.25 mm (0.005 and 0.10") from the lead tip
(5) Dimension D, and E do not include mold flash. Mold flash shall not exceed 0.127 mm (0.005") per side. These dimensions are measured at
the outermost extremes of the plastic body
(6) Dimension b1 and c1 applied to base metal only
(7) Datum A and B to be determined at datum plane H
(8) Outline conforms to JEDEC® outline TO-252AA
SYMBOL MILLIMETERS INCHES NOTES SYMBOL MILLIMETERS INCHES NOTES
MIN. MAX. MIN. MAX. MIN. MAX. MIN. MAX.
A 2.18 2.39 0.086 0.094 e 2.29 BSC 0.090 BSC
A1 - 0.13 - 0.005 H 9.40 10.41 0.370 0.410
b 0.64 0.89 0.025 0.035 L 1.40 1.78 0.055 0.070
b2 0.76 1.14 0.030 0.045 L1 2.74 BSC 0.108 REF.
b3 4.95 5.46 0.195 0.215 3 L2 0.51 BSC 0.020 BSC
c 0.46 0.61 0.018 0.024 L3 0.89 1.27 0.035 0.050 3
c2 0.46 0.89 0.018 0.035 L4 - 1.02 - 0.040
D 5.97 6.22 0.235 0.245 5 L5 1.14 1.52 0.045 0.060 2
D1 5.21 - 0.205 - 3 Ø 0° 10° 0° 10°
E 6.35 6.73 0.250 0.265 5 Ø1 0° 15° 0° 15°
E1 4.32 - 0.170 - 3 Ø2 25° 35° 25° 35°
Ø 1
E
(5)
b3 (3) 0.010 CAB
L3 (3)
B
AC
H
C
L2
D (5)
L4
b
2 x e
b2
(2) L5
123
4
Ø 2
A
c2 A
A
H
Seating
plane
c
Detail “C”
(7)
Seating
plane
A1
Detail “C”
Rotated 90 °CW
Scale: 20:1
(L1)
C
C
L
Ø
Gauge
plane
Lead tip
M
0.010 CAB
M
32
4
1
E1
D1
MIN.
0.265
(6.74)
MIN.
0.245
(6.23)
MIN.
0.089
(2.28)
MIN.
0.06
(1.524)
0.488 (12.40)
0.409 (10.40)
0.093 (2.38)
0.085 (2.18)
Pad layout
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED