Harwin Inc. 的 M80-850yyyy Drawing 规格书
Customer Information Sheet
DRAWLNG NO. M80 850XXXX
SHEET 2 OF 2' IF HI DOUBT . ASK
NOT TO SCALE
THLRD ANGLE PROJECTLON ALL DIMENSLONS LN mm
SPECLFLCATONS
MATERLAL
MOULDLNG : POLYAMLDE 46 ULSdV-U, BLACK
9(100 x NO. OF CONTACTS PER ROW -L)<— 5.="" l3="" max="" (3="" 0)="" contacts="" :="" eervlllum="" copper="" x="" etntsn:="">—><— contacts="" (all="" over="" nicrell="" \\="" 0t="" -="" 0="" 3n="" gold="" cltp,="" 3="" in="" 0mm="" tlm/lead="" shell="" 45="" any="" gold="" cltp.="" 0="" 28m="" gold="" shell="" _="" _="" _="" 42="" 3014="" gold="" cltp.="" 4="" 0n="" tau:="" ttn="" shell="" ©@="" ©="" 5="" 45="" electrtcal="" ,="" current="" raiing="" (25°c)="" :="" 3.“="" max="" @="" max="" current="" rating="" (05%)="2.“" max="" 7*="" rorntng="" voltage="" :="" 000v="" ac/dc="" ,2="" 00="" voltage="" prooe="" :="" tzoov="" ac/dc="" ,,="" -="" contact="" resist’r‘ncem="" tntttrl="20" .="" neter="" conditiontng="" :="" 25="" m0="" max,="" sect‘on="" x'x="" "fawn"!="" 053351.39ch".="" a="" 2.00="" x="" (no.="" oe="" contacts="" per="" row="" .="" 3="" l5="" max)="" e="" order="" code="" reter="" conditiontng="I00" n0="" min.="" '="" necnantcal="" _="" durrotlttv="500" operations="" m80="" 850xxxx="" tnsertton="" eorce="" (950="" sm="" gauge)="" -="" 2n="" max="" total="" no.="" 0f="" ways—j="" [mmgmmflorce="" l¢d="" 5mm="" gauge)="" -="" 0="" 2r="" mtn="" 04'="" 06,="" 08.="" ‘0'="" i2,="" ‘4,="" ‘6'="" temperature="" range="" :="" -55="" c="" to="" n25="" c="" ‘3‘="" 20,="" 26,="" 34:="" 44="" pacntng.="" '="" forueomplete="" speclflcailon="" see="" component="" f‘nish'="" speclflcation="" cousxx="" (lateet="" issue)="" t="" g;="" ;="" gololeseleheeoldgslii}pcl‘p="" i="" 42="" 1="" l001="" tln="" shell,="" gold="" cup="" '="" "="" msp="" n="" 2705,i5="" sz="" ‘—¢0="" 50="" ”p="" name="" t55.="" daie="" c/note="" approved.="" mperren="" (2.00="" x="" no.="" oe="" contacts="" per="" row="" 7|)="" i="" 90="" checked‘="" m="" ”mm="" (optlonal)="" holes="" regulred="" for="" use="" 9="" fido="" tvp="" 9="" 2="" 50="" drawn’="" wttn="" latched="" male="" connectors="" l="" \="" ((="" lqa="" customer="" ru="" 'j="" w“="" r="" 4.00="" j="" [1‘="" x="" v="" rssenalv="" 0r0»="" 2.00="" $0,70i0.05="" wp="" i="" ‘n'égiillig'rg‘anggnmu“="" tolerances="" materlal:="" title:="" datamate="" dll="" bflaewdm="" 53'»:lgensietrl°5n§e$r$iht="" xxx="" iamgm="" see="" above="" vertical="" pc="" tail="" socket="" .gwm="" assembly="" m)="" .="" .="" -="" w"="" orrmtng="" number="" sht="" whom"="" com="" 0="" tnlnrnnnnnw="" ms="" :="" is="" “"“h="" 5”="" “3°”="" m80-850xxxx="" 2="" techmcleharwmxom="" mg}:l:m§:fi5§[m:g"‘su="" unless="" stated="" s/area.="" m2="" 0f2="">—>
OBSOLETE
Order codes
ending 01 (Non-
RoHS finish)