Harwin Inc. 的 M20-999 Drawing 规格书
Customer Information Sheet
DRAWING Ne N20 999XXXX IF III DOUBT ' ASK NOT TO SCALE THIRD ANGLE PROJECTION ALI. DIMENSIONS IN mm
NOTES: SPECIFICATION
I. RECOMMENDED PCB MOUNTING HOLE SIZE : ¢I.02i0.05mm. MATERIAL.
2, ALL TOLERANCES ARE i0,25mm UNLESS OTHERWISE STATED, "GUIDING = PAST ULNV-o. BLACK
3, FOR COMPLETE SPECIFICATION, SEE COMPONENT SPECIFICATION COOIXX (LATEST ISSUE), EIII§R7 W35
PINS iovER NICRELI.
45 = GOLD
46 = I001 TIN
ELECTRICAL'
CURRENT RATING = 3A MAX
2.54 x No. 0F CONTACTS 1050 CONTACT RESISTANCE : 20mm MAX
INSULATION RESISTANC : LODOMQ MIN
DIELECTRIC STRENGTH : 500V AC
254 x (No MECHANICAL
DURAaILITv : 300 OPERATIONS IGOLDI,
CONTACTS ' I) to 30 so OPERATIONS ITIN)
ENVIRONMENTAL»
TEMPERATURE RANGE : -Io"C TO IIoS"C
2.54i0. lo
I I I I I PACKING.
BAG
m a: m
I I I T T T T
I I I I ! I I
' I
5. I0 I I I I I I I
I I I I I I I
I I I I I I I — 2.54:0. Io
(II.6) I I I I I I I
I I I I | I I MG? 23 IT |2,I8 MIT
77 J I L ' ' ‘ ' ‘ ‘ NAME Iss DATE CINOTE
I I I I I I I
3.00 I I I I I I I M20-999XXXX I
I I I I I I I ? CRECNED SB
NO. OF CONTACTS: DRAWN P. ALEXANDER
? ‘f ‘F if ‘F EF E? 02 To 20, 23, 25,
30 m 33, “I 40 CUSTOMER REL:
FINISH
2 54i0. IO Tvp <><—>I 0‘64i0‘02 SQUARE TV? 4) 6 45 : GOLD ASSEMBLY DRG
46 : IOOZ TIN
- IKFéEEIIIEIisIa‘III::DPE¥IIfi:II'VE! TOLE-RANCES MATERIAL TITLE: 2 54mm P I TCH SIL
LFGAEEWDN €~°‘~"P"“““AID"W'IIW :iIVSOM SEE ABM VERTICAL PC TAIL
- "“m PIN HEADER ASSEMBLY
WW Mm" com on ma rdmwu‘cmm. ' ' ' I'f'“ FINISH: SEE ABovE DRAWING NUMBER: 5“
' JII‘EIIEI'I‘SIRI'I’IWII ”“5 : *5 M20 '999XXXX 2or
”(MINIOMIWIW‘W IREIR IRIIIEN PERMISSION UNLESS STATED SIRE" “‘2 2
—>
OBSOLETE
All other size/finish combinations
not listed above
M20-99902XX
M20-99903XX
M20-99904XX
M20-99905XX
M20-99906XX
M20-99907XX
M20-99908XX
M20-99909XX
M20-99910XX
M20-99912XX
M20-99913XX
M20-99914XX
M20-9991546
M20-99916XX
M20-9991846
M20-99920XX
M20-9992545
M20-99930XX
M20-9993245
M20-99936XX
M20-99940XX
Active
products: