TE Connectivity AMP Connectors 的 154719 Drawing 规格书
=13 WW ,3 umm snrn m am Fan :er mm :2 M W WWW
AVL) VEVTSED ’ERECE'TS'OTSSST ZSNC‘JZCW HQ TU
AVG VEVTSED ’ERECE'TS'OHSOS 24A" SS DL
A‘ VEVTSED ’ERE(IE'?T'T3T996 T‘EA‘TZCZT 55 EW
3 7'; 3L OE TAT
4 D
J i L ,0?
r
‘ J]
T
T
T
‘ 3/,26
C L \ c
T
T
r OBSOLETE 2 —5—H+/—P‘—s- As Drg UL 94 V0 PA 66 Orange
L OBSOLETE 2 6 TWEQ—T As Drg UL 94 V2 PA 6/6 or EqurvoTch NaTuraT
OBSOLETE T 1—9-3-EH-9—E As Drg UL 94 V0 PA 66 NaTuraT
’ SUM/T973 As Drg UL 94 V0 PA 66/6 TcrracoHa 7
OBSOLETE 2 é—H-H-PE—T- As Drg UL 94 V2 PA 6/6 or EqurvoTch BTack
SUM/T90 As drg UL 94 V0 PA 6/6 or EqurvaTch Hear
*0 T6 T’VTsl/T9’0 AE UL 94 V0 PA 66 Orange (MT 2000‘»
D 59 ‘ 6*T34’T976 AU UL 94 V2 PUT UTack
3*T34’T970 AU UL 94 V0 PPE+PS Orange
5 A V Limb/TKO AA UL 94 V0 PA 66 (5659 Mack) E
AOTES: T T & Hon/TH AA UL 94 V0 PPE+PS Red
A PAGE \ATURAL \TATETHAL 5 MHZ/49% As Drg UL 94 V0 PA 6/6 or EqurvoTch NaTuraT
ACC TO SPEC TEC 603357T MHZ/4970 AE UL 94 V0 PA 6/6 or EqurvoTch NaTuraT
onT 7:30 nLTHOUT ELAA/E 9‘07 Luz/L979 As Drg UL 94 V2 PA are or EqurvaTch Brown
A \AOTSTVRTSED ”RODVCT EOR Tab/L96 As Drg UL 94 V2 PA 6/6 or EqurvaTch UTUC
7 SMALL VVTRE ATPLTCATTONS Tr Tab/W’s As Drg UL 94 V2 PA 6/6 or EqurvaTch Green 7
& ”VLY E”E LSE "‘TTH EOST ”LATED ‘ TDZ/W’Z As Drg UL 94 V2 PA 6/6 or EqurvoTch YcHow
v‘ W W ’ v ‘ Ar 0 T J ”r” v T
O? WASHED COVTACTS T3 TV 1 As Lrg UL 94 \8 TA 00 or Equr aTch Tod
1» T9 Tsl/TQET As Drg UL 94 V2 PA 6/6 or EqurvoTch NoTurdT
& RTE) TS EXTEND TO EROAT OE HOUSTAC Tsl/TQ As qu UL 94 V2 PA 6/6 or EqurvaTch UTack
FOR BTAZTL PTODUCTTOA ‘
\cTcs TorrT \Urnbcr “WHO“ ETdrgrgf‘brrTrT/v MoTcrroT CcTch
& USWO EOUTVALEVT ALTEnAATE MATERTAL WWIT/15LPOWLLEQDWENgT ”MM 03
A v ‘1 J V V ,; " TEKMWMMZOQ; -TE TE CornczTrvTr/y /
A Q OBSOLETE DADTT WCLAPFrsgngmm; - T
rrm mm “is; firm/MN “ POSLTLVE LOCK
7 TATERNAL FLASH TASTJE C’VTTY 7 MW} '"W‘Lh’gfé‘w? LZECEPTACLE LNSULATOR
TTHLN AN} ELEXTBLE THAT no ACT COME OEET ' *a—Z—i—L—“b _. , _ ’ ,
ACCEPTABLE UP TO 0. T5 r"rn. EXTETNAL ELASH LL: * y HAHN “f ”“'L°"':;W'"W, “mu”
ACCEPTABLE 0r TO 3.4 rnr" Mg APOOTTWEWLW *
See TabTe , CWWWWD'WW m4, ‘ m; or «LEE/7
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
8-154719-6 As Drg UL 94 V0 PA 66
8-154719-5 As Drg UL 94 V2 PA 6/6 or Equivalent Natural
8-154719-4 As Drg UL 94 V0 PA 66 Natural
PA 66/6
PA 6/6 or Equivalent
PA 6/6 or Equivalent
PA 66
PPE+PS
1-154719-1 As Drg. UL 94 V0 PA 6/6 or Equivalent Natural
PA 6/6 or Equivalent
PA 6/6 or Equivalent
PA 6/6 or Equivalent
PA 6/6 or Equivalent
PA 6/6 or Equivalent
PA 6/6 or Equivalent
PA 6/6 or Equivalent
PA 6/6 or Equivalent
LINEAR #0.5
Customer Drawing
154719
A.J.BEKEN 09MAY2002
S.CLAPPISON
09MAY2002
S.CLAPPISON
09MAY2002
5:1 1 1 AV7
108-3252
114-2153
0.5g
See Table -
mm
0.1
0.1
0.05
-
-
2$
IR -
POSITIVE LOCK
RECEPTACLE INSULATOR
-
-
20
20
00779
y
AV5 REVISED PER ECR-16-016851
28NOV2016
HG TD
AV6 REVISED PER ECR-19-012306
24MAR2020
SS DL
AV7 REVISED PER ECR-21-101990
19APR2021
SS EW
24.26
3.25 q OF TAB
1.02
9.07
0.76
5.59
7.19
OBSOLETE
Orange
8-154719-3 As Drg. UL 94 V0 Terracotta
8-154719-1 As Drg. UL 94 V2 Black
8-154719-0 As drg. UL 94 V0 Clear
7-154719-0 AE UL 94 V0 Orange (Ral 2000)
6-154719-6 AB UL 94 V2 PBT Black
5-154719-0 AB UL 94 V0 Orange
4-154719-0 AA UL 94 V0 PA 66 (Bk-59 Black)
2-154719-0 AA UL 94 V0 PPE+PS Red
1-154719-0 AE UL 94 V0 Natural
154719-9 As Drg. UL 94 V2 Brown
154719-6 As Drg. UL 94 V2 Blue
154719-5 As Drg. UL 94 V2 Green
154719-4 As Drg. UL 94 V2 Yellow
154719-2 As Drg. UL 94 V2 Red
154719-1 As Drg. UL 94 V2 Natural
154719 As. Drg. UL 94 V2 Black
Notes Part Number Part
Revision
Flammability
Rating Material Colour
NOTES:
PA66 NATURAL MATERIAL
ACC TO SPEC IEC 60335-1
GWT 750$ WITHOUT FLAME
MOISTURISED PRODUCT FOR
SMALL WIRE APPLICATIONS
ONLY FOR USE WITH POST PLATED
OR WASHED CONTACTS
RIB IS EXTEND TO FRONT OF HOUSING
FOR BRAZIL PRODUCTION
USING EQUIVALENT ALTERNATE MATERIAL
OBSOLETE
OBSOLETE
OBSOLETE
OBSOLETE PART
INTERNAL FLASH INSIDE CAVITY
(THIN AND FLEXIBLE THAT DO NOT COME OFF)
ACCEPTABLE UP TO 0.15 mm. EXTERNAL FLASH
ACCEPTABLE UP TO 0.4 mm
7
5
1
4
3
2
5
1
4
3
2
1
2
2
2
2
3
3
4
1
5
5
6
6
4