TE Connectivity AMP Connectors 的 1546413 Drawing 规格书
O
w: :RAMNC T: LNPAHLTSHE?
RELEASED F2? fiuFLTcATmN
© WWW 7 j ,
ALL msws RESERVED
REVTSTONS
moo4 /
.195 »‘ ‘«
1,050
BACKEND DTMS
OE QECERTACLE
<71“) nttrtle="" o’rtnc="" t”="" 4unc="" thread="" .062"="" thtck="" nttrtle="" gasket="" standard="" rj45="" to="" ptn="" layout="" to="" to="" to="" to="" to="" to="" camouwpmmg="" to="" oowosquwmé="" p="" we="" uncwnw="" jate="" um="" 4w;="" (‘3="" contact="" cold="" ftmsh="" thtckvess="" corrected="" from="" 50m="" tz)="" mum="" ant;="" (jvermol)="" mateftal="" note="" w="" fea/uve)="" tj="" zgmayzo’="" 7="" no="" 914’="" e="" f="" .83="" +="" ,7,“="" cround="" strar="" w/="" rms="" {jsmm="" rtnc="" termtnal="" connector="" hex="" nut="" t="" 100mm="" strap="" length="" notes:="" t="" envtronmental="" srectetcattons:="" operattnc="" temperature:="" 720':="" to="" so'c="" tec="" tr67="" comrltant="" 2="" electrtcal="" srectetcattons:="" tta/eta="" rattng'="" cat="" 5e="" current="" rattng:="" lea="" voltage="" rattng:="" 125="" v="" dc="" return="" loss:="" 5="" db="" at="" 100="" mhz="" 3="" phystcal="" spectetcattons:="" oirtng="" matertal‘="" vtton="" tnsert="" matertal:="" abs="" courltng="" nut="" matertal:="" shell="" matertal:="" abs="" panel="" thtckness:="" ,125"="" 3‘87”="" .062"="" abs="" mtn="" max="" wtth="" casket="" max="" wtthout="" gasket="" contact="" etntsh:="" 30pm="" oe="" gold="" over="" toopm="" oe="" ntckel="" 4="" stze="" oe="" solder="" etllet="" from="" the="" shteld="" ground="" may="" vary.="" obsolete="" yes="" ’54641574="" no="" 15454“="" 373="" sleerseded="" yes="" 15454’372="" slferse’jed="" c}="" 13464157’="" ground="" straj="" 2art="" no.="" mvn="" 090017007="" thts="" drawmg="" ts="" a="" controlled="" document="" _="" -="" s="" schlegel="" -t="" n="" ,»="" .="" cw="" m/q/w="" -="" e="" te="" cwnnecmvfly="" h="" .="" h="" wakeem="" mm“="" qtseewe‘eeea'seete}="" ”a”="" wen="" mm="" w="" mm;="" w="" 7="" :="" (m="" a="" d="" m="" 1,="" www="" m="" 44="" bjlkhead‘paus="" thrcuuh="" t="" plc="" :7="" wtth="" backsde="" cack="" {g="" 9="" g="" 2="" t’lc="" 1="" n7="" 7="" 7="" j="" 5="" t’lc="" :="" as="" adpltcatton="" spec="" 4="" plc="" :7="" mae="" cace="" code="" drawng="" a:="" {estrtcted="" tc="" angle?="" 12'="" 7="" t="" s="" a="" r="" matertal="" fntsh="" w="" ht="" \3="" 09779="" ©="1346413" 7="" refer="" votes="" teee?="" votes="" m="">71“)>< customer="" drawtnc="" me="" mg="" m”="" t="" of="" t="" “”03="" m/vw="" (my,="">