TE Connectivity AMP Connectors 的 1546348 规格书
RF ,cc 3m WWW
{Q cuwwc-n: N we nmm rs mmnrmu A" "‘5'“ WWW) L ‘ 0 P I m “WWW w: w ‘ MD
L! REV S’D 7ER ECO L3 O‘NXC 205?: ME MG
3
a
COVE?
NYLON, COLOR : BLAH
QTY: L
Q
C
y/j SLJ APPLAG 8C%LW
HM; SLLLL
* , A ,/ SH : /3\
CARL» CLAMP 30m; CHM p AMP MERLE :2
NYLON, COLORELACA Mm 730 AH 4U”
(M Y ' 2
5
L 6:3 A SW: TAPPLNG SCR: 8 AND CAB F CLAMP LNSF?ES
MAX TACKACED JNASSLWBLLD‘
A C AMPLNC AREA ADJUS’ABL : TO .453 O D, MAX CAN F,
CABLE CLAW \SERTS CAV DE ADJLST:D DY LNVERT VG
1m OR CLAACWQ CABLE CLAWj LNSERT.
R A SCREW ELNLSL Z AC WLTH NON HEXAVALEVE CLRONATE‘
,66 —
WAX 54634872
‘ \SUJMSLDLD BY 72 5463487
PART
NUMHLR
I S - ,
I N , , W My HPWOQO ,W L, A .1
u o 3 MON . \ WW
A O l$ l$ ”A W A» A “$57030 fmfl'am“ Ha'r sburg‘ PA mosrsaoa
‘ WW0“ orCAME“‘SPBAL‘FE) “ALMA/K“ mimosa MM
LNC [s f ' «MAW CABLE C ’LP K UNASSRZ‘ABLE‘D,
‘ 7/ J 3E; E ' R/A, AIL/COVER: SLZL L3, CPL
GP) 177777,! 3 m5 +3 005 w’ucwax an:
W \ . E w in; L , ,
E\V§ELA/b;ht?\f 1h” WM JUL” + wmm' , AQOOWO‘CEE' 546348
EH 7 E E ' CJSTCME: DRAW N6 ‘ r “M L W 0‘ “V3
W m 5 m uwwu:
}rc/;\J(3LN;LH JRAWWG
(u
)>