TE Connectivity AMP Connectors 的 1546306 Drawing 规格书
r7774 .5
‘ THLS DRAWN: LS AFLELLSHED RELEASE: FOR PLELLCATKN ‘ C QEV\§\0V§
\:
‘4 ALL 5454475 55mm;
V ccwww 4 u 4 ~va M M A
H2 R’EVBED PER {0844004587 wwwww M HMx’
‘ . E . 44454830848
44454830847
44454830845 0
‘ D . E 54454830842
. 44454830845
. E ’4454530544
‘ 44454830843
44454830840
. 'E 34454830843
‘ 44454830842
54454830842
34454530544
34454530544
44454530544
54454830840
54454830848
44454830840
6715463057» A
A
M
$
A
M
‘ <: \,="" 5445483084*="" '54530545="" 85.="" 54'54530549="" ‘="" nyf:="" 85.="" 34'54530549="" 85.="" 454830848="" 75.="" 83="" 54454830845="" ‘="" [x="" 752="" 83="" 752="" 83="" [x="" 752="" 83="" ‘="" 752="" 83="" 55.7="" 742="" [elk="" 857="" 742="" ‘="" 557="" 742="" 857="" 742="" a="" 8="" 57="" 55.7="" 3:="" b="" 25:="" 57.2="" 25:="" 57.2="" h="" ‘="" screw="" cn="" 08e="" a)="" 572="" 572="" ‘="" $="" 7.2="" ‘="" m="" 4="" 4="" 4="" 2="" 2="" 2="" 4="" 4="" 4="" 287="" e="" 44454530544="" ‘="" 4="" 4="" 4="" 4="" 4="" 4="" 4="" 4="" 4="" 4="" 4="" 28.7="" e2="" 454830542="" @="" «#:ww="" @="" 542955="" ®="" «55:2“95-="" @="" wafer="" 9="" $635:="" ”7%="" ®éfiflfi="" ”9‘55.="" {735%="" pcfituéén="" l6="" #565="" ”57="" 5="" ‘="" :‘eretfié="" ”f57="" @mfi="" rene="" ©="" :‘kaq‘x-="" fin="" 2="" $56”:="" 755%="" 055%="" efiif‘ééc="" um="" fl="" d‘m="" a="" “2030f="" ”art="" m)="" s="" 3="" ”‘4="" s="" 3="" c="" un:="" 4,‘="" n="" zoaugzjuz="" ‘="" a="" th‘="" ramng="" \="" a="" controlle="" do="" ument="" ch?="" valeuel="" 8/20/02="" -="TE" te="" connectivfiy="" a="" c="" fem—{md="" dlmensldns="" mlech;="" mag:="" otherw‘se="" swamp="" adv:="" 8/20/52="" name="" c="" wcha’d="" 4‘="" x="" 7="" »="" h="" 4="" m="" 7="" mmérspd="" 95mm="" w74)="" {bl="" rm="" rarrler="" swp="" '="" 2l:="" as="" 7="" w/o="" washer="" $2="" www="" m="" 4="" m;="" 5sz="" case="" ccde="" drawn="" vg="" ‘="" mam="" mm="" waw="" 7="" a?="" @0779="" e4="" 546306="" .="" 4="" 5.="" h="" ,\="" scale="" 4="" customer="" l/ramkv="" [\tej="" 447449="" 13/")="">
V7774
: 2 T
THE: UAAWTMQ T: U\PLLTLT:2HEU RELEASED EUR ~UULTCATTUN 7 .7 LDC DST QEV‘S‘OVS
Lg comma 7 ay 7 7 7 F LTR' TESCRTFTTON DATE :WN APVD
7 SEE SHEET ’ 7 7 7
‘ PHYSTCAL PROPERTTES: A SEE PTCDRE.
HODSTNC MATERTAL: THERMOPLASTTC, PC
FLAMMABTLTTY: UL94V7O COLOR; BLACK A MARKED WTTH WHTTE TNK.
MAX BOW/WARP: .0056 TN/TN.
D Q PRELTMTNARY PART NUMBER.
TERMTNAL;
TERNTNALS: BRASS, TTN PLATED A SCREWS AAD TERMTNALS ARE
‘ SCREWS: 6732, STEEL, NTCKEL PLATED NTCKEL PLATED BRASS.
MECHANTCAL; @ STATNLESS STEEL SCREWS
PTTCR (TERMTNAL SPACTNC): 9.50mm(.5/4”)
‘ WTRE RANGE: 42722 Awe @ SCREWS ARE NTCKEL PLATED
RECOMMENDED TTCHTENTNC TORQUE; T2TN7LBS MAX. BRASS-
ELECTRTCAL PROPERTTES: [77 WWE CLAMP SCREWS TO BE
‘ MAXTMUM CURRENT: 20A USED ONLY ON STDE OPPOSTTE
OPERATTNC VOLTAGE: 300v QC TABS
ENMTRONMENTAL PROPERTTES: TE CONNECW‘W LOGO LOCATED
OPERATTNC— TEMP RANCE: 74O‘C TO +T20'C. ADPROX‘MATE AREA SHOWN-
‘ C C
77 SELECT LOA) CHART 77
7 7 7 475,576 7 7 7 7 ALL 7 7 7 7 T’ 37154530674
7 7 7 7 7 7 ALL T7: 7 7 7 7 TC 671346506 T"
7 7 1,2 7 7 ALL 7 7 7 7 7 7 7 57134650670
‘ 7 7 7 7 T ALL 7 7 7 7 7 7 6 47154630679
@ m?%l‘?w © mufJé‘23- JWEH @fiég’ég-Vé‘én ®q$n°flfi5”%a ®465C67’
M S7‘L MARKTAC 7 7 7 7 7 7 7 7 7 7 7 7 7 T997 20/2 20 57TS455C‘572
7 7 7 7 7 7 7 7 7 7 7 7 7 7 199/ 20/2 20 27TLT4aJC O
‘ 7 7 7 7 7 7 7 7 7 7 7 7 7 7 T902 T977 T9 T754630
NOTES (3 Te%%l“éw TZ“ my”%£“éw CD #715”an (9 MPH m 90‘ .. ® $5553» 7% (37% Itifiéén G) $535: ’75 ® «Sn???» “4% (878% WEE ® flzcg’q‘éifiéa @éfiflfié 555% (D7? I’Efifi‘ééo W i W A “.305“ PART A0
THTS JRAWTAC TS A CONTROLLED DOCUMENT ”W1 9 ““020“
‘ A CH: JCHLEGEL mm: —_-TE TE CorrectTWTy
. L , . K. C QTCHARD
WWW cr’fiEEe‘GTTNSEEEwJENCHErTED ”xv p E/ZC/oz MME
W E m i 7 HZDSKE'EACRU 9.50MM (374) DBL ROW BARRTER STRP
T PLC 1 m 7 W/O WASHER
Z PLC i 025
3 PLC 1 7 APPLTCATTON 59E: 7
4 ELCF i 7+ 1' 7 STZE CAGE CODE DRAT'T‘TAT, \m RESTRTCTED T0
MATERTAL 9(0er 7 WETCHT 7 A2 00779 @=4545305 7
CJSTOVET DRAWNG 35“ mg SHE” ; mg MHZ
M/T79 (5m)
V7
1
5%-
€969
€963
\ $4.0 REF
®
@
.6969.
691%
TYP
9.5i0.2
6L8i0.3 J
130:0.3 7
<7 6.35="" typ="" 7——="" @\="" 99"="" a="" $90"="" ‘="" d="" ‘="" 45="" ”\'="" 4="" 45.\="" 8.0i0.2="" ‘="" —:1="" \="" an:="" 1="" 1="" ‘7="" 1="" ‘="" e®®®®®®®®®®®®®®®®="" @@®="" ®@@@@@@@@@@@@@@@@="" @@®="" 1="" 37e?t5="" 7??$tuufififi="" ‘="" 7="" 37154630672="" 1="" 1="" o®@p'@@@fpf®o="" o®®©flfi="" @@@@@o="" 6="" ,="" 11="" if="" m="" 47154630679="" ol="" ll="" 63$="" e7="" @963="" @369="" @969="" em="" @969="" el0="" 6969="" e“="" @369="" e00="" @963="" e9="" @@="" @@="" €969="" 7%="" 9}="" 4%="" rm="" 8="" ‘4="" 696mb="" ‘="" ®@@="" $$€9®="" @@@®="" 37‘="" 54630674="" th1s="" )rawwg="" 1s="" j\f'l.el1shed="" release:="" for="" pleltcame="" 7="" 7="" dtst="" qev1s1ovs="" k?="" w="" _="" allmghte="" mam;="" \v="" llpymlht="" 7="" u="" 7="" 7="" p="" ur="" descr1ft1on="" 01m="" a1708="" 7="" see="" sheet="" 1="" 01m="" bi0,6="" €913}?="" 16913}?="" 11369133="" 00="" 1:69:33="" 1:="" liam:="" exm="" efim="" 4.75="" 6%="" ox}="" 0%="" m="" 9%="" 3m}="" 2m}="" e="" 67154="" 630673="" ”546506="" i="" 9="" 1o="" 11="" 67154630672="" 57154630670="" 4.75="" *1="" 1+="" _="" flflflflfln="" m\="" 67154630670="" th1s="" drawwg="" 15="" a="" controlled="" “i="" m="" “v="" ““52”“="" ch?="" ”hrh="" 8/22/02="_1'E" te="" connoct'tv'tty="" ,="" _="" (k="" c="" wchahi="" oheewsleee:jencheeted="" m:="" 3/22/02="" name="" c="" 131cha€d="" przduct="" spec="" w/u="" washer="" bun="" -o="" wwwuw="" 11fln1="" a“l1cat1on="" spec="" ’="" 9,50mm="" (,374)="" dbl="" row="" rarwer="" step="" s1ze="" cage="" ccde="" drawn="" vg="" 47154630677="" 1mm="" ww="" 7="" a?="" oc779©e15467~06="" ‘="" customer="" drawn="" sw="" ms="" sheet="" 147179="" :3/‘11="" aestched="" to="">7>