CNC Tech 的 243-xx-1-xx Drawing 规格书
Fm H;
4THdd1e bar
QQQQQQQQQQQQQE}
Specflcoimns
Cunm Rutwgfl (1A ACJC
VoHuge Rutm ~ ‘
Curiuct ?es\smrce ’ST
01m max
,T‘ 1"ju1atov Re Smr'ce SOCCM chr" mm
1ecmc Khskmdmg mm 000v A /m'mute
jfififififififlfljfifl‘flflfl 0p. nhng Tmpemtme 74‘ m +
, 7 Mamm-
pm7# 1rm1n1or‘Hth Twp F1n‘2hc (PRT UL 9min)
Smrdard Cs1or'B1ack
Comm Phospmr 3mm
meh Tm F1uicd
L 1T1 \ L
Noch. w/u mddm burTfiBNZO‘)
me "11111116 mmzzwom
ITmer‘STon r—T
ercm‘s DTmA L‘Tm H 11m 1; 31m D 3m! \u CWCLMS Dm‘ A JTNU Dwrr‘ C DTrr‘ 3
as 767 5:8 76? 1015 24372271704 22 7794 7540 ‘me 1770 f1'H'1—1'H'1 1’ 1 +1
38 ‘0 16 757 769 1016 243,247‘706 24 3O 48 77 94 '574 1778
14 ‘778 1574 769 1016 24372571706 25 3307 '574 1778 T‘
16 7037 177:? 769 1016 24373271706 :2 4064 3810 '574 1778 ’1'H'H'H'HH1‘
18 99 86 70 37 7 62 1016 243,407‘706 4O 50 8f} 48 75 '5 24 17 78 /
20 95 4f} 77 RS 762 1016 \
PCB LAYOLT
RoHS Compliant
DRAWN; GENERAL TOLERANCE:
Jerry cm T><=io.20 cllc="" i="" ccii="" .xx:io.15="" ,="" checked:="" lndusma1="" cab1c="" and="" connoctortechnolng)="" umt:="" mm="" descrip'hon:="" size="" scale:1:1="" 2.54mm="" ic="" socket="" stamp="" pin="" 0543372020="" approval:="" sheet:="" 1="" 1="" part="" no:="" a4="" rev="" date="" ftle="" by="" rory="" chen="" projectiqn:="" w="" 243-xx-l-xx="">=io.20>