Bud Industries 的 TS-15-A 规格书
PART
NAME
TEMPERATURE CDNTPDLLEP
PART
737151: EETVE- 178710
:c
5011
1,435
C9D?
CURTAgT MILTH
T’P
CTHC iDNTAliT TD HE
1085
il< ’="" tn="" heat,="" she="" ,="" el="" plated="" l="" l="" ”t="" will="" i="" l="" electronic="" enclosure="" accessories="" m="" materials:="" body="" and="" base:="" glass="" eilled="" nylon,="" black,="" ul94i5va="" contacts:="" nickel="" plated="" steel="" temperature="" controller:="" biimetallic="" pointer="" knalo:="" abs="" plastic,="" natural="" ul="" file="" number:="" e332047="" specieicatieins:="" normally="" elpen,="" close="" on="" tempertature="" rise="" temperature="" range:="" 80°i170°e="" switching="" difference="" (hysteresis):="" 10°f="" t="" 5°e="" (6°c="" 1="" 3k)="" max.="" tolerance:="" 18‘e="" (4k)="" service="" lite:="" 100,000="" cycles="" at="" 120="" vac,="" 30,000="" cycles="" at="" 240="" vac="" switching="" capacity="" (max,="" load):="" 15a="" resistive="" at="" 120="" vac.="" 10a="" resistive="" at="" e40="" vac="" connection:="" bipole="" terminal,="" il6="" ring="" or="" spade.="" use="" #6="" pan="" head="" screws="" only="" (provided).="" weight:="" 21="" oz="" (59,59)="" elperating="" temperature:="" *4="" to="" 250°f="" (*ed="" to="" 121°c)="" storage="" temperature:="" *49="" to="" 250°f="" (,45="" to="" 121°c)="" protection="" type:="" ip30="" scale="" on="" housing:="" 80="" to="" 170°f="">
Bud Industries, Inc.
TS-15A
To learn more about electronic enclosure accessories visit http://www.budind.com/