Vishay General Semiconductor - Diodes Division 的 SS3P5L,SS3P6L 规格书
VISHAY.
“warms
®
RoH S
coumm
mmem
FREE
—o
Camnde —0
WW shaycom/doc 99912
on: D\odesAmencasfllvlshayLom DuodesAsua@vushay.cam DwodesEumge®vwshaycom
www wshay.com/doc791000
SS3P5L, SS3P6L
www.vishay.com Vishay General Semiconductor
Revision: 24-Apr-2020 1Document Number: 88987
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Low VF High Current Density Surface-Mount
Schottky Barrier Rectifiers
LINKS TO ADDITIONAL RESOURCES
FEATURES
• Very low profile - typical height of 1.1 mm
• Ideal for automated placement
• Low forward voltage drop, low power losses
• High efficiency
• Low thermal resistance
• Meets MSL level 1, per J-STD-020,
LF maximum peak of 260 °C
• AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in low voltage high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
MECHANICAL DATA
Case: SMPC (TO-277A)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-M3 - halogen-free, RoHS-compliant, and
commercial grade
Base P/NHM3_X - halogen-free, RoHS-compliant and
AEC-Q101 qualified
(“_X” denotes revision code e.g. A, B,.....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
M3 suffix meets JESD 201 class 2 whisker test, HM3 suffix
meets JESD 201 class 2 whisker test
PRIMARY CHARACTERISTICS
IF(AV) 3.0 A
VRRM 50 V, 60 V
IFSM 150 A
EAS 20 mJ
VF at IF = 3.0 A 0.478 V
TJ max. 150 °C
Package SMPC (TO-277A)
Circuit configuration Single
SMPC (TO-277A)
Anode 1
Anode 2Cathode
K
K
2
1
eSMP
® Series
3
3
3
D
D
D
3
D
3D Models
Available
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL SS3P5L SS3P6L UNIT
Device marking code S35 S36
Maximum repetitive peak reverse voltage VRRM 50 60 V
Maximum average forward rectified current (fig. 1) IF(AV) 3.0 A
Peak forward surge current 10 ms single half sine-wave
superimposed on rated load IFSM 150 A
Non-repetitive avalanche energy
at IAS = 2.0 A, TJ = 25 °C EAS 20 mJ
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
VISHAY.
an: DwodesAmencasalwshay.com DwodesAslaalwshayLam DwodesEuroge®wshay com
www wshay,com/doc791000
SS3P5L, SS3P6L
www.vishay.com Vishay General Semiconductor
Revision: 24-Apr-2020 2Document Number: 88987
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: 300 μs pulse width, 1 % duty cycle
(2) Pulse test: Pulse width ≤ 40 ms
Note
(1) Units mounted on recommended PCB 1 oz. pad layout
Note
(1) AEC-Q101 qualified
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL TYP. MAX. UNIT
Maximum instantaneous forward voltage
IF = 1.5 A TA = 25 °C
VF (1)
0.464 -
V
IF = 3.0 A 0.542 0.60
IF = 1.5 A TA = 125 °C 0.379 -
IF = 3.0 A 0.478 0.54
Maximum reverse current Rated VR
TA = 25 °C IR (2) 8.4 150 μA
TA = 125 °C 3.4 15 mA
Typical junction capacitance 4.0 V, 1 MHz CJ200 - pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise specified)
PARAMETER SYMBOL SS3P5L SS3P6L UNIT
Typical thermal resistance RθJA (1) 65 °C/W
RθJL 3
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PACKAGE CODE BASE QUANTITY DELIVERY MODE
SS3P5L-M3/86A 0.10 86A 1500 7" diameter plastic tape and reel
SS3P5L-M3/87A 0.10 87A 6500 13" diameter plastic tape and reel
SS3P5LHM3_A/H (1) 0.10 H 1500 7" diameter plastic tape and reel
SS3P5LHM3_A/I (1) 0.10 I 6500 13" diameter plastic tape and reel
VISHAY.
an: DwodesAmencasfllvwshayxmm DwodesAslafilvwshayLam DwodesEumge®vwshay com
www wshay,com/doc791000
SS3P5L, SS3P6L
www.vishay.com Vishay General Semiconductor
Revision: 24-Apr-2020 3Document Number: 88987
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Maximum Forward Current Derating Curve
Fig. 2 - Forward Power Loss Characteristics
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
3.0
2.5
2.0
1.5
1.0
0.5
0
80 90 100 110 120 130 140 150
Average Forward Rectified Current (A)
Lead Temperature (°C)
Resistive or Inductive Load
T
L
measured
at the Cathode Band Terminal
0
0.4
0.8
1.2
1.6
2.0
0 0.5 1.0 1.5 2.0 2.5 3.0 3.5
Average Forward Current (A)
Average Power Loss (W)
D = 0.1
D = 0.2
D = 0.3 D = 0.5 D = 0.8
D = 1.0
D = t
p
/T t
p
T
10
100
1000
10000
0.01
0.1
1
10
100
0 0.2 0.4 0.6 0.8 1.0 1.2
Axis Title
2nd line
Instantaneous Forward Current (A)
Instantaneous Forward Voltage (V)
T
J
= 150 °C
T
J
= 125 °C
T
J
= -40 °C
T
J
= 25 °C
10
100
1000
10000
0.000001
0.00001
0.0001
0.001
0.01
0.1
1
10
100
10 20 30 40 50 60 70 80 90 100
Axis Title
1st line
2nd line
2nd line
Instantaneous Reverse Current (mA)
Percent of Rated Peak Reverse Voltage (%)
T
J
= 150 °C
T
J
= 125 °C
T
J
= -40 °C
T
J
= 25 °C
10
100
1000
0.1 1 10 100
Reverse Voltage (V)
Junction Capacitance (pF)
0.01 0.1 1 10 100
1
10
100
t - Pulse Duration (s)
Transient Thermal Impedance (°C/W)
Junction to Ambient
VISHAY.
k a 77“
i U
x 4H“
Li 4i
+ \ \
_i_‘# ‘ ij
Cuniurm m JEDEC® TO-277A
on: DwodesAmencasfilvwshayLom DwodesAslafilvwshayLam DwodesEumge®vwshay com
www wshay.com/doc791000
SS3P5L, SS3P6L
www.vishay.com Vishay General Semiconductor
Revision: 24-Apr-2020 4Document Number: 88987
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
Conform to JEDEC® TO-277A
SMPC (TO-277A)
0.016 (0.40)
0.006 (0.15)
0.047 (1.20)
0.039 (1.00)
0.146 (3.70)
0.134 (3.40)
0.087 (2.20)
0.075 (1.90)
0.189 (4.80)
0.173 (4.40)
0.049 (1.24)
0.037 (0.94)
0.053 (1.35)
0.041 (1.05)
0.030 (0.75) NOM.
0.084 (2.13) NOM.
0.155 (3.94)
NOM.
Mounting Pad Layout
0.268
(6.80)
0.186 (4.72)
MIN.
0.050 (1.27)
MIN.
0.041
(1.04)
0.055 (1.40)
MIN.
0.189 (4.80)
MIN.
0.187 (4.75)
0.175 (4.45)
0.262 (6.65)
0.250 (6.35)
0.242 (6.15)
0.238 (6.05)
0.171 (4.35)
0.167 (4.25)
K
2
1
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED