Vishay Semiconductor Opto Division 的 TCRT5000(L) 规格书
—
VISHAYJ
V
®
Q R
cowmm
sensorstechsuggort® vusnay,cam
Document Number: 83760 For technical questions, contact: sensorstechsupport@vishay.com www.vishay.com
Rev. 1.7, 17-Aug-09 1
Reflective Optical Sensor with Transistor Output
TCRT5000, TCRT5000L
Vishay Semiconductors
DESCRIPTION
The TCRT5000 and TCRT5000L are reflective sensors
which include an infrared emitter and phototransistor in a
leaded package which blocks visible light. The package
includes two mounting clips. TCRT5000L is the long lead
version.
FEATURES
• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 10.2 x 5.8 x 7
• Peak operating distance: 2.5 mm
• Operating range within > 20 % relative collector
current: 0.2 mm to 15 mm
• Typical output current under test: IC = 1 mA
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released
• Compliant to RoHS directive 2002/95/EC and in
accordance to WEEE 2002/96/EC
APPLICATIONS
• Position sensor for shaft encoder
• Detection of reflective material such as paper, IBM cards,
magnetic tapes etc.
• Limit switch for mechanical motions in VCR
• General purpose - wherever the space is limited
Notes
(1) CTR: current transfere ratio, Iout/Iin
(2) Conditions like in table basic charactristics/sensors
Note
(1) MOQ: minimum order quantity
19156_2
19156_1
C
C
A
E
Top view
PRODUCT SUMMARY
PART NUMBER
DISTANCE FOR
MAXIMUM CTRrel (1)
(mm)
DISTANCE RANGE FOR
RELATIVE Iout > 20 %
(mm)
TYPICAL OUTPUT
CURRENT UNDER TEST (2)
(mA)
DAYLIGHT
BLOCKING FILTER
INTEGRATED
TCRT5000 2.5 0.2 to 15 1 Yes
TCRT5000L 2.5 0.2 to 15 1 Yes
ORDERING INFORMATION
ORDERING CODE PACKAGING VOLUME (1) REMARKS
TCRT5000 Tube MOQ: 4500 pcs, 50 pcs/tube 3.5 mm lead length
TCRT5000L Tube MOQ: 2400 pcs, 48 pcs/tube 15 mm lead length
ABSOLUTE MAXIMUM RATINGS (1)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
INPUT (EMITTER)
Reverse voltage VR5V
Forward current IF60 mA
Forward surge current tp ≤ 10 µs IFSM 3A
Power dissipation Tamb ≤ 25 °C PV100 mW
Junction temperature Tj100 °C
VISHAYm
sensovstechsuggon@vwshay com
www.vishay.com For technical questions, contact: sensorstechsupport@vishay.com Document Number: 83760
2Rev. 1.7, 17-Aug-09
TCRT5000, TCRT5000L
Vishay Semiconductors Reflective Optical Sensor with
Transistor Output
Note
(1) Tamb = 25 °C, unless otherwise specified
ABSOLUTE MAXIMUM RATINGS
Fig. 1 - Power Dissipation Limit vs. Ambient Temperature
Note
(1) Tamb = 25 °C, unless otherwise specified
(2) See figure 3
(3) Test surface: mirror (Mfr. Spindler a. Hoyer, Part No. 340005)
OUTPUT (DETECTOR)
Collector emitter voltage VCEO 70 V
Emitter collector voltage VECO 5V
Collector current IC100 mA
Power dissipation Tamb ≤ 55 °C PV100 mW
Junction temperature Tj100 °C
SENSOR
Total power dissipation Tamb ≤ 25 °C Ptot 200 mW
Ambient temperature range Tamb - 25 to + 85 °C
Storage temperature range Tstg - 25 to + 100 °C
Soldering temperature 2 mm from case, t ≤ 10 s Tsd 260 °C
ABSOLUTE MAXIMUM RATINGS (1)
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
0
100
200
300
0
95 11071
P - Power Dissipation
(
mW
)
Tamb- Ambient Temperature (°C)
IR - diode
Coupled device
Phototransistor
25 50 75 100
BASIC CHARACTERISTICS (1)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT (EMITTER)
Forward voltage IF = 60 mA VF1.25 1.5 V
Junction capacitance VR = 0 V, f = 1 MHz Cj17 pF
Radiant intensity IF = 60 mA, tp = 20 ms Ie21 mW/sr
Peak wavelength IF = 100 mA λP940 nm
Virtual source diameter Method: 63 % encircled energy d 2.1 mm
OUTPUT (DETECTOR)
Collector emitter voltage IC = 1 mA VCEO 70 V
Emitter collector voltage Ie = 100 µA VECO 7V
Collector dark current VCE = 20 V, IF = 0 A, E = 0 lx ICEO 10 200 nA
SENSOR
Collector current VCE = 5 V, IF = 10 mA,
D = 12 mm IC (2) (3) 0.5 1 2.1 mA
Collector emitter saturation
voltage
IF = 10 mA, IC = 0.1 mA,
D = 12 mm VCEsat (2) (3) 0.4 V
—
VISHAYJ
V
sensorstechsuggort® vusnay,cam
Document Number: 83760 For technical questions, contact: sensorstechsupport@vishay.com www.vishay.com
Rev. 1.7, 17-Aug-09 3
TCRT5000, TCRT5000L
Reflective Optical Sensor with
Transistor Output Vishay Semiconductors
Fig. 2 - Test Circuit Fig. 3 - Test Circuit
BASIC CHARACTERISTICS
Tamb = 25 °C, unless otherwise specified
Fig. 4 - Forward Current vs. Forward Voltage
Fig. 5 - Relative Current Transfer Ratio vs. Ambient Temperature
Fig. 6 - Collector Current vs. Forward Current
Fig. 7 - Collector Emitter Saturation Voltage vs. Collector Current
IFIC
VCC
94 9226
A
Flat mirror
∅= 22.5 mm
rem. 2 D = distance
12 ± 0.2 mm
96 12314
d = working distance
7.0 ± 0.2 mm
TCRT5000
0.1
1
10
100
1000
0
VF - Forward Voltage (V)
96 11862
IF - Forward Current (mA)
1.6
0.2 1.4
1.2
1.0
0.80.6
0.4 2.0
1.8
0.6
0.7
0.8
0.9
1.0
1.1
1.2
T
amb - Ambient Temperature (°C)
96 11762
CTR - Relative Current Transfer Ratio
rel
V
CE =5V
I
F = 20 mA
- 30 - 20 40
30
20
10
0
-10 80
70
50 60 100
90
0.001
0.01
0.1
1
10
0.1
I
F - Forward Current (mA)
96 11763
V
CE = 5 V
I - Collector Current (mA)
C
100101
0.01
0.1
1
10
0.1
V
CE
- Collector Emitter Voltage (V)
96 11764
I - Collector Current (mA)
C
I
F
= 50 mA
10 mA
5 mA
2 mA
1 mA
20 mA
10
1 100
/
VISHAYm
mm m
E; 7 /TCRTsooo‘ 5 / \
I E “1 ‘; 77
~ T “at ‘ /
N :1 ’ m :1 I; x ‘
fl "‘7 . 1*
r ’ as
mamas ’ ‘ ‘
. 4‘2 , 21.5 ‘
LESm‘ \ ’ OéSmax L7
‘ ‘ 0k 9 a
‘ sschX ‘ Wampum L4, 25w; x
DrawwanNo 655075076 01%
\Ssue L 1' D1» D2
mm
x \merawzes muted
’u rekrenze flaw
[30239 6@
mm m mm
mnmnu n n
my (man)
se
nsorstechsu
on@vusha com
www.vishay.com For technical questions, contact: sensorstechsupport@vishay.com Document Number: 83760
4Rev. 1.7, 17-Aug-09
TCRT5000, TCRT5000L
Vishay Semiconductors Reflective Optical Sensor with
Transistor Output
Fig. 8 - Current Transfer Ratio vs. Forward Current Fig. 9 - Relative Collector Current vs. Distance
PACKAGE DIMENSIONS in millimeters, TCRT5000
0.1
1
10
100
0.1
I
F
- Forward Current (mA)
96 11765
V
CE
= 5 V
CTR - Current Transfer Ratio (%)
100
10
1
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0
d - Distance to Reflectin
g
Card (mm)
96 11766
V
CE
= 10 V
I
F
= 20 mA
I - Relative
C
ollector
C
urrent
Crel
14
12
108
6
4
216
96 12073
VISHAYN
In:
15
@09wn3 5 h
/TCRT5000\
Harm; a'ea E 3
Luz
‘Elnns
W\
W
j 7‘ h 2.54””
V
g LLZ <: 2l5="" h4="" ‘1="" km="" .i.="" 2.2:“="" w="" fiv_.="" ;="" 0.k="" a="" 55="" max="" i="" l="" 2="" 5l”="" xx="" ;="" r="" gimme="" mam="" “a"="" x="" tvlerames="" ve‘a‘ad="" m="" re‘ereme="" p="" aw="" "a"="" xx="" tmnranms="" re‘ated="" ,="" an="" ”at="" 2rd="" gr="" @="" mmm="" mm="" mm="" u="" mu="" wham;="" mm="" {2="" on;="" drawwnngn="" asiorsmmra="" \ssuz="" l‘="" hfllflz="" ramrm="" tap="" vev="" sensorstechsuggort®="" vushaymm="">
Document Number: 83760 For technical questions, contact: sensorstechsupport@vishay.com www.vishay.com
Rev. 1.7, 17-Aug-09 5
TCRT5000, TCRT5000L
Reflective Optical Sensor with
Transistor Output Vishay Semiconductors
PACKAGE DIMENSIONS in millimeters, TCRT5000L
95 11267
,M
779
'7
,1.2
32
V 0
(15:3?
n .‘qu- 3
Mn ' mu,
‘ ‘ M
# 15
\ \
\ \
U U
25
“2 fl ,
oe‘m ‘ ‘
73
mm mm ms
1m.“ .p um
hmh mwm-
'Jrawrer: Manama»
\me ' 25mm
sensorstechsuggon @ ’shay com
www.vishay.com For technical questions, contact: sensorstechsupport@vishay.com Document Number: 83760
6Rev. 1.7, 17-Aug-09
TCRT5000, TCRT5000L
Vishay Semiconductors Reflective Optical Sensor with
Transistor Output
TUBE DIMENSIONS in millimeters, TCRT5000
TUBE DIMENSIONS in millimeters, TCRT5000L
20298
20299
—
VISHAYJ
V
flifi
”Q WW
w
S
WM rubber stopper
Toterame :USmm
DrawwngiNu 970075097014 LEW 575mm
\ssue 1, 25 0200
ogmcaug‘eranswers@vlshay,com
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 1
Packaging and Ordering Information
Packaging and Ordering Information
Vishay Semiconductors
Notes
(1) MOQ: minimum order quantity
(2) Please refer to datasheets
TUBE SPECIFICATION FIGURES
Fig. 1
PART NUMBER MOQ (1) PCS PER TUBE TUBE SPEC.
(FIGURE)
CONSTITUENTS
(FORMS)
CNY70 4000 80 1 28
TCPT1300X01 2000 Reel (2) 29
TCRT1000 1000 Bulk - 26
TCRT1010 1000 Bulk - 26
TCRT5000 4500 50 2 27
TCRT5000L 2400 48 3 27
TCST1030 5200 65 5 24
TCST1030L 2600 65 6 24
TCST1103 1020 85 4 24
TCST1202 1020 85 4 24
TCST1230 4800 60 7 24
TCST1300 1020 85 4 24
TCST2103 1020 85 4 24
TCST2202 1020 85 4 24
TCST2300 1020 85 4 24
TCST5250 4860 30 8 24
TCUT1300X01 2000 Reel (2) 29
TCZT8020-PAER 2500 Bulk - 22
15198
‘E
’W
K N
79
,7
\
l 71.7
1 '17
l O
0513?
. . LL. Whhhbers'npm'
Ewcwnngc 797007539070 73 Warm As n
‘5509 L 190m ‘—- Lengm swsmm
D-awg rEfErs vs mum; ’ypas Tim 5000
wm smppar pm
Tu‘cranm :0Smn
Leug'h 5751M"
Dvdwmngu 970075178017L
\ssuc 1, 230200
ogtocougleranswers @vlshay com
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 80112
2Rev. 1.1, 02-Jul-09
Packaging and Ordering Information
Vishay Semiconductors Packaging and Ordering Information
Fig. 2
Fig. 3
15210
15201
VISHAYN
riflm ‘ 4
: CHWHI—h ’
U U 9
\
081ng 3
28
thh rubber stupjer
Tuleranze :0 5mm
Drawmngc 9700751000» LEW 57km
\ssue 1‘ 2502 00
05:33 53
wvwappey 1st fr ‘ ‘
Topram: vfl‘nm
Length E751‘nm
w
18 ‘
o 9
Drawmqun 97007310 G‘VL
\ssxs 1‘ 75 C7 00
ogmcaug‘eranswers @ vlshayxmm
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 3
Packaging and Ordering Information
Packaging and Ordering Information Vishay Semiconductors
Fig. 4
Fig. 5
15199
15202
28 ZS
w s'upprr ms
Tu arm :OSmm
Lanqm 5mm
DvdeqVNu MODrEZOSDH
Km? 1, 75 0700
107 064M
105
w ruahar stopper
Tn Emma 105”!"
mm Elsflnm
61o
105
)rawmg Na 9700 EZLSM k
\ssue 1‘ 250200
7E 19 23
VISHAYm
ogtocougleranswers @vlshay com
www.vishay.com For technical questions, contact: optocoupleranswers@vishay.com Document Number: 80112
4Rev. 1.1, 02-Jul-09
Packaging and Ordering Information
Vishay Semiconductors Packaging and Ordering Information
Fig. 6
Fig. 7
15196
15195
VISHAYN
m
N
i 1
a
\ \
\ \
\ \
‘K W 1 K770P
‘ HSTszso
‘ 4
\ )f :
V U ‘4
w 1
\H H
H HM )
H H }
H H
-L
{A
{A
. 18 1.9
0678? -j-—-
A
thh stuppar pms
Drawmngo 970075222014. Migrants :OEmm
\ssue 2‘ won LEW” LSMmm
AH dwmensmns m mm
ogmcaug‘eranswers @ vlshayxmm
Document Number: 80112 For technical questions, contact: optocoupleranswers@vishay.com www.vishay.com
Rev. 1.1, 02-Jul-09 5
Packaging and Ordering Information
Packaging and Ordering Information Vishay Semiconductors
Fig. 8
20257
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED