Microchip Technology 的 APTGL475U120DAG 规格书
OMicrosemll
POWER PRODUCTS GROUP
Single switch
with Series diode
Trench + Field Stop IGB T 4
Application
a Zer
Features
a Tre
a Ke
a Ve
. ng
a AlN
Benefits
a Ou
ope
a Dlr
a Lo
a Lo
a R0
Absolute maximum ratings
Symlml Parameter Max ratings Unit
\n l 5 Colleclor , Emmer Breakdown Voltage
Il- Contlmlous Collector Clll'l’enl T" 25%:
Tr 100°C
1( M Pulsed Colleclor Current Tr ZS‘C
\Qvl Gale , Emmer Volmge
1)., Maxlmllnl Power Dlsslpauon Tr 25°C
RBSOA Reverse Blas Safe Operalmg Area T17 150°C 8
A CAUTION: lllm palm m m.
AI’IDSUZ on \\\\\\ mlcrmenll cum
'kl hleclrmmllc Dnehurgu I’luper Hundlm
APTGL475U120DAG
APTGL475U120DAG – Rev 2 October, 2012
www.microsemi.com 1
–
6
CK
EK
G
EC
Absolute maximum ratings
These Devices are sensitive to Electrostatic Discharge. Proper Handling Procedures Should Be Followed. See application note
APT0502 on www.microsemi.com
Symbol Parameter Max ratings Unit
VCES Collector - Emitter Breakdown Voltage 1200 V
Tc = 25°C 610
IC Continuous Collector Current Tc = 100°C 475
ICM Pulsed Collector Current Tc = 25°C 800
A
VGE Gate – Emitter Voltage ±20 V
PD Maximum Power Dissipation Tc = 25°C 2307 W
RBSOA Reverse Bias Safe Operating Area Tj = 150°C 800A @ 1150V
Application
Zero Current Switching resonant mode
Features
Trench + Field Stop IGBT 4 Technology
- Low voltage drop
- Low leakage current
- Low switching losses
Kelvin source for easy drive
Very low stray inductance
- Symmetrical design
- M5 power connectors
High level of integration
AlN substrate for improved thermal performance
Benefits
Outstanding performance at high frequency
operation
Direct mounting to heatsink (isolated package)
Low junction to case thermal resistance
Low profile
RoHS Compliant
Single switch
with Series diode
Trench + Field Stop IGBT4
VCES = 1200V
IC = 475A @ Tc = 100°C
OMicmsemll
POWER PRODUCTS GROUP
S ‘mlml Characteristic Test Cllmlitiflnx film TV film Unit
11 | s Vm Vu
Vm um Vm Vu
APTGL475U120DAG
APTGL475U120DAG – Rev 2 October, 2012
www.microsemi.com 2
–
6
All ratings @ Tj = 25°C unless otherwise specified
Electrical Characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
ICES Zero Gate Voltage Collector Current VGE = 0V ; VCE = 1200V 4 mA
Tj = 25°C 1.8 2.2
VCE(sat) Collector Emitter Saturation Voltage VGE =15V
IC = 400A Tj = 150°C 2.2 V
VGE(th) Gate Threshold Voltage VGE = VCE, IC = 10 mA 5 5.8 6.5 V
Dynamic Characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
Cies Input Capacitance 24.6
Coes Output Capacitance 1.62
Cres Reverse Transfer Capacitance
VGE = 0V
VCE = 25V
f = 1MHz 1.38
nF
QG Gate charge VGE=±15V 3.4 µC
Td(on) Turn-on Delay Time 160
Tr Rise Time 30
Td(off) Turn-off Delay Time 340
Tf Fall Time
Inductive Switching (25°C)
VGE = ±15V
VCE = 600V
IC = 400A
RG = 1.8 80
ns
Td(on) Turn-on Delay Time 170
Tr Rise Time 40
Td(off) Turn-off Delay Time 450
Tf Fall Time
Inductive Switching (150°C)
VGE = ±15V
VCE = 600V
IC = 400A
RG = 1.8 170
ns
TJ = 25°C 20.8
Eon Turn-on Switching Energy TJ = 150°C 42 mJ
TJ = 25°C 22
Eoff Turn-off Switching Energy
VGE = ±15V
VCE = 600V
IC = 400A
RG = 1.8 TJ = 150°C 37.2 mJ
ISC Short circuit current VGE≤15V ; VCC=900V
tp≤10µs ; Tj=150°C 2000 A
Series diode ratings and characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
VRRM Maximum Repetitive Reverse Voltage 1200 V
Tj = 25°C 400
IRM Maximum Reverse Leakage Current VR=1200V Tj = 125°C 2000
µA
IF DC Forward Current Tj = 90°C 360 A
IF = 360A 2.5 3
IF = 720A 3
VF Diode Forward Voltage
IF = 360A Tj = 125°C 1.8
V
Tj = 25°C 265
trr Reverse Recovery Time
Tj = 125°C 350
ns
Tj = 25°C 3.3
Qrr Reverse Recovery Charge
IF = 360A
VR = 800V
di/dt = 1200A/µs
Tj = 125°C 17.3
µC
Microsemi
POWER PRODUCTS GROUP
S Inlml Characteristic Min T .Max Unit
2 so was , ,
‘ 9
4 1
Wu
\smsr
_ mus , 45320551“) _ ,
l
J
mflaul =
u: w 3‘
7501250 4.
mum! 2F;
1 éi
,
«a :mu
Fmax‘ap- \ngFMqu-ncyumfl
APTGL475U120DAG
APTGL475U120DAG – Rev 2 October, 2012
www.microsemi.com 3
–
6
Thermal and package characteristics
Symbol Characteristic Min Typ Max Unit
IGBT 0.065
RthJC Junction to Case Thermal Resistance Series diode 0.13 °C/W
VISOL RMS Isolation Voltage, any terminal to case t =1 min, 50/60Hz 4000 V
TJ Operating junction temperature range -40 175
TSTG Storage Temperature Range -40 125
TC Operating Case Temperature -40 100
°C
To Heatsink M6 3 5
Torque Mounting torque For teminals M5 2 3.5 N.m
Wt Package Weight 300 g
SP6 Package outline (dimensions in mm)
See application note APT0601 - Mounting Instructions for SP6 Power Modules on www.microsemi.com
Typical IGBT Performance Curve
Hard
switching
ZCS
ZVS
0
10
20
30
40
50
60
70
80
0 120 240 360 480 600
I
C
(A)
Fmax, Operating Frequency (kHz)
V
CE
=600V
D=50%
R
G
=1.8 Ω
T
J
=150°C
Tc=75°C
Oper ating Fre quency vs Collector Curr ent
Microsemi
POWER PRODUCTS GROUP
I: (A) HA)
E (m)
Thermal Impedanw c
600
400
200
800
600
400 ,,,,,,,
200 , , T :movc ,,
so
70
so
an
AD
an
20
o 5 7 5 10
Gate Resistance 19mm
one
005
om
003
002 ”3
om
5mm: my:
0
0 Doom 0 00m 0 001
rectangular Pulse Dumlion (Seconds)
I: (A)
E 1me
son
Am]
200
160
140
120
100
320
160
APTGL475U120DAG
APTGL475U120DAG – Rev 2 October, 2012
www.microsemi.com 4
–
6
Output Characteristics (VGE=15V)
T
J
=25°C
T
J
=150°C
0
200
400
600
800
01234
VCE (V)
IC (A)
Output Characteristics
V
GE
=15V
V
GE
=19V
V
GE
=9V
0
200
400
600
800
01234
VCE (V)
IC (A)
TJ = 150°C
Transfert Characteristics
T
J
=25°C
T
J
=150°C
0
200
400
600
800
5678910111213
VGE (V)
IC (A)
Energy losses vs Collector Current
Eon
Eoff
0
20
40
60
80
100
120
140
160
0 200 400 600 800
IC (A)
E (mJ)
V
CE
= 600V
V
GE
= 15V
R
G
= 1.8 Ω
T
J
= 150°C
Eon
Eoff
20
30
40
50
60
70
80
0 2.5 5 7.5 10
Gate Resistance (ohms)
E (mJ)
V
CE
= 600V
V
GE
=15V
I
C
= 400A
T
J
= 150°C
Switching Energy Losses vs Gate Resistance Reverse Bias Safe Operating Area
0
160
320
480
640
800
960
0 300 600 900 1200 1500
VCE (V)
IC (A)
V
GE
=15V
T
J
=150°C
R
G
=1.8 Ω
maximum Effective Transient Thermal Impedance, Junction to Case vs Pulse Duration
0.9
0.7
0.5
0.3
0.1
0.05
Single Pulse
0
0.01
0.02
0.03
0.04
0.05
0.06
0.07
0.00001 0.0001 0.001 0.01 0.1 1 10
rectangular Pulse Duration (Seconds)
Thermal Impedance (°C/W)
IGBT
Microsemi
POWER PRODUCTS GROUP
lg, Forward Current (A;
a“, Reverse Ream/cry Chalgel
c, Czyacilznm [51F]
750
sue
450
am
150
a
no 051015 20 25 an 35
v,, Anude m cmm Vanage w)
a
a 120m 24m 36m mo Gum 720D
«mums.
mu
man
man
eon
n
1 m we won
vw Reverse wage M
4m)
3m)
2m)
mo
1", Never“ Ream/97y Tvme (n-
zen
240
{ED
120
so
5,
E
2
a
5
E
:2
2
§
K.
0 12m mu 3500 4mm
.dxy/dHA/us)
mu
m
36a
24a
<2n u="" 25="" 5n="" 75="" mo="" cnse="" temuevalu="">2n>
APTGL475U120DAG
APTGL475U120DAG – Rev 2 October, 2012
www.microsemi.com 5
–
6
Typical Series diode Performance Curve
0.9
0.7
0.5
0.3
0.1
0.05
Single Pulse
0
0.03
0.06
0.09
0.12
0.15
0.00001 0.0001 0.001 0.01 0.1 1 10
Rectangular Pulse Duration (Seconds)
Thermal Impedance (°C/W)
Maximum Effective Transient Thermal Impedance, Junction to Case vs Pulse Duration
T
J
=25°C
T
J
=125°C
0
150
300
450
600
750
900
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5
V
F
, Anode to Cathode Voltage (V)
I
F
, Forward Current (A)
Forward Current vs Forward Voltage Trr vs. Current Rate of Charge
180 A
360 A
720 A
0
100
200
300
400
0 1200 2400 3600 4800 6000 7200
-di
F
/dt (A/µs)
t
rr
, Reverse Recovery Time (ns)
T
J
=125°C
V
R
=800V
QRR vs. Current Rate Charge
180 A
360 A
720 A
0
6
12
18
24
30
36
42
0 1200 2400 3600 4800 6000 7200
-di
F
/dt (A/µs)
Q
RR
, Reverse Recovery Charge (µC)
T
J
=125°C
V
R
=800V
IRRM vs. Current Rate of Charge
180 A
360 A
720 A
0
60
120
180
240
300
0 1200 2400 3600 4800 6000 7200
-di
F
/dt (A/µs)
I
RRM
, Reverse Recovery Current (A)
T
J
=125°C
V
R
=800V
Capacitance vs. Reverse Voltage
0
600
1200
1800
2400
1 10 100 1000
V
R
, Reverse Voltage (V)
C, Capacitance (pF)
0
120
240
360
480
600
25 50 75 100 125 150 175
Case Temperature (ºC)
I
F
(AV) (A)
Max. Average Forward Current vs. Case Temp.
Duty Cycle = 0.5
T
J
=175°C
OMicrosemll
POWER PRODUCTS GROUP
DISCLAIMER
Ln‘e Suppon Applicallon
APTGL475U120DAG
APTGL475U120DAG – Rev 2 October, 2012
www.microsemi.com 6
–
6
DISCLAIMER
The information contained in the document (unless it is publicly available on the Web without access restrictions) is
PROPRIETARY AND CONFIDENTIAL information of Microsemi and cannot be copied, published, uploaded, posted,
transmitted, distributed or disclosed or used without the express duly signed written consent of Microsemi. If the
recipient of this document has entered into a disclosure agreement with Microsemi, then the terms of such Agreement
will also apply. This document and the information contained herein may not be modified, by any person other than
authorized personnel of Microsemi. No license under any patent, copyright, trade secret or other intellectual property
right is granted to or conferred upon you by disclosure or delivery of the information, either expressly, by implication,
inducement, estoppels or otherwise. Any license under such intellectual property rights must be approved by
Microsemi in writing signed by an officer of Microsemi.
Microsemi reserves the right to change the configuration, functionality and performance of its products at anytime
without any notice. This product has been subject to limited testing and should not be used in conjunction with life-
support or other mission-critical equipment or applications. Microsemi assumes no liability whatsoever, and Microsemi
disclaims any express or implied warranty, relating to sale and/or use of Microsemi products including liability or
warranties relating to fitness for a particular purpose, merchantability, or infringement of any patent, copyright or other
intellectual property right. Any performance specifications believed to be reliable but are not verified and customer or
user must conduct and complete all performance and other testing of this product as well as any user or customers final
application. User or customer shall not rely on any data and performance specifications or parameters provided by
Microsemi. It is the customer’s and user’s responsibility to independently determine suitability of any Microsemi
product and to test and verify the same. The information contained herein is provided “AS IS, WHERE IS” and with all
faults, and the entire risk associated with such information is entirely with the User. Microsemi specifically disclaims
any liability of any kind including for consequential, incidental and punitive damages as well as lost profit. The product
is subject to other terms and conditions which can be located on the web at http://www.microsemi.com/legal/tnc.asp
Life Support Application
Seller's Products are not designed, intended, or authorized for use as components in systems intended for space,
aviation, surgical implant into the body, in other applications intended to support or sustain life, or for any other
application in which the failure of the Seller's Product could create a situation where personal injury, death or property
damage or loss may occur (collectively "Life Support Applications").
Buyer agrees not to use Products in any Life Support Applications and to the extent it does it shall conduct extensive
testing of the Product in such applications and further agrees to indemnify and hold Seller, and its officers, employees,
subsidiaries, affiliates, agents, sales representatives and distributors harmless against all claims, costs, damages and
expenses, and attorneys' fees and costs arising, directly or directly, out of any claims of personal injury, death, damage
or otherwise associated with the use of the goods in Life Support Applications, even if such claim includes allegations
that Seller was negligent regarding the design or manufacture of the goods.
Buyer must notify Seller in writing before using Seller’s Products in Life Support Applications. Seller will study with
Buyer alternative solutions to meet Buyer application specification based on Sellers sales conditions applicable for the
new proposed specific part.