1300940525 规格书
molex
one company ) a world 0! mnovauov'
1300940525
Support Grigs
Draw‘m PDF
RoHS Certificate 01 Comgliance PDF
Product Literature PDF
130094
Was
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
Contact US
130094
This document was generated on 07/25/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1300940525
Status: Active
Overview: Support Grips
Description: Support Grips for Fiber Optics, Closed Mesh, Single Eye, Bale Length 5", Cable
Diameter 9.40-12.19mm (.370-.480"), Approximate Break Strength 136.08kg (300 lbs)
Documents:
Drawing (PDF) Product Literature (PDF)
RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR32159
General
Product Family Cable Grips
Series 130094
Exclude SD Check Yes
Eye Type Single
O-Ring N/A
Overview Support Grips
Product Literature Order No 987650-8066
Product Name Fiber Optic
Type Support Grip
UPC 78678836673
Physical
Approximate Break Strength 136.08kg (300 lbs)
Bale Length 0.127m (5.00")
Body Style Straight
Cable Diameter 9.40-12.19mm (.370-.480")
Color - Grommet N/A
Gender N/A
Material - Body N/A
Material - Grip Non-magnetic Tin Bronze Wire
Mesh Length 0.102m (4.00")
Net Weight 17.236/g
Number of Holes N/A
Thread Size N/A
Material Info
Engineering Number 36673
Reference - Drawing Numbers
Sales Drawing SD-130094-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Relevant
RoHS Phthalates Not Reviewed
Search Parts in this Series
130094 Series
This document was generated on 07/25/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION