Vishay Spectrol 的 533-535 Series 规格书
VISHAY.
®
RoHS
compum
ab‘e
www.vishay.com/doc?99912
sfergrecwswongotfllvwshayxom
www.v\shay.com/doc?91000
Model 533, 534, 535
www.vishay.com Vishay Spectrol
Revision: 17-May-2018 1Document Number: 57065
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
7/8" (22.2 mm) Multi Turn Wirewound Potentiometer -
533: 3 Turns / 534: 10 Turns / 535: 5 Turns
DESIGN SUPPORT TOOLS
FEATURES
• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
QUICK REFERENCE DATA
Sensor type ROTATIONAL, multi turn wirewound
Output type Output by turrets
Market appliance Industrial
Dimensions 7/8" (22.2 mm)
click logo to get started
Available
Models
ELECTRICAL SPECIFICATIONS
PARAMETER MODEL 533 MODEL 534 MODEL 535
Resistance range - standard values 50 to 20 k100 to 100 k50 to 50 k
Capability range 5 to 60 k10 to 200 k5 to 100 k
Standard tolerance ± 5 % ± 5 % ± 5 %
Linearity (independent) ± 0.25 % ± 0.25 % ± 0.25 %
Noise 100 ENR 100 ENR 100 ENR
Rotation (electrical and mechanical) 1080° +10°
-0° 3600° +10°
-0° 1800° +10°
-0°
Power rating (at 70 °C) 1.0 W 2.0 W 1.5 W
Insulation resistance 1000 M minimum 500 VDC
Dielectric strength 1000 VRMS minimum 60 Hz
Absolute minimum resistance Not to exceed linearity x total resistance or 1 , whichever is greater
Temperature coefficient 20 ppm/°C (standard values, wire only)
End voltage 0.25 % of total applied voltage, maximum
Phasing CCW end points - section 2 phased to section 1 within ± 2°
Taps Center tap only
MARKING
Unit identification
Manufacturer’s name and model number,
resistance value and tolerance, linearity
specification date code and terminal
identification.
Example of a marking for a standard part:
534-11103
RESISTANCE VALUES
533 ( 50, 100, 200, 500, 1K, 2K, 5K, 10K, 20K
534 ( 100, 200, 500, 1K, 2K, 5K, 10K, 20K, 50K, 100K
535 ( 50, 100, 200, 500, 1K, 2K, 5K, 10K, 20K, 50K
METRIC SHAFT: 5343.38”
BUSHING
MOUNT MODEL:
5345/53
SERVO
MOUNT MODEL:
5345/534-2
sfergrecwswongotfllvwshayxom
www.v\shay,com/doc?91000
Model 533, 534, 535
www.vishay.com Vishay Spectrol
Revision: 17-May-2018 2Document Number: 57065
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Mounting hardware, washer and panel nut, nickel plated
ORDERING INFORMATION
534B2103203JC470
MODEL STYLE GANGS OHMIC VALUE
GANGS No 1
OHMIC VALUE
GANGS No 2
TOLERANCE ON
OHMIC VALUE LINEARITY SPECIAL REQUEST
533
534
535
B: bushing
S: servo
1
2
470 = 47
222 = 2.200
103 = 10 k
For ohmic value
range see
electrical
specification
470 = 47
222 = 2.200
103 = 10 k
For ohmic value
range see
electrical
specification
J = ± 5 %
F = ± 1 %
C = ± 0.25 %
L = ± 0.2 %
Special code
xxxx
PART NUMBER DESCRIPTION (for information only)
534- 1 2 103 203 xxxx
MODEL STYLE GANGS OHMIC VALUE
GANGS No 1
OHMIC VALUE
GANGS No 2 SPECIAL
B: 1
S: 2
SINGLE SECTION DIMENSIONS in inches (millimeters)
2
13
CW
SCHEMATIC
0.750 (19.05)
± 0.015
0.312 (7.92)
± 0.015
0.062 (1.57)
0.200 MIN. (5.08)
Ø 0.875
(22.22)
± 0.015
0.030 MAX. (0.76)
0.812 (20.62)
± 0.031
Ø 0.2497 (6.34)+ 0.0000
- 0.0003
0.032 x 0.032
(0.81) x (0.81) DP
± 0.010
3/8 - 32UNEF - 2A
Ø 0.4062
(10.32)
+ 0.0000
- 0.0020
9 mm x 0.75 P
Ø 6.00 mm
1
23
SCREWDRIVER SLOT
+ 0.000
- 0.0003
0.850 (21.59)
± 0.015 0.375 (9.52)
± 0.031
0.062 (1.57)
Ø 0.7500 (19.05)+ 0.0000
- 0.0005
Ø 0.875 (22.22)
Ø 0.1248 (3.17) + 0.0000
- 0.0003
0.057 (1.45) MIN.
0.300 (7.62) MIN.
Ø 0.750 (19.05) MAX.
Ø 0.875
(22.22)
± 0.015
21
0.062 (1.57)
30°
TYP.
R 0.625 MAX.
(15.88)
BUSHING
MOUNT MODEL:
534B/534-1
SERVO
MOUNT MODEL:
534S/534-2
METRIC SHAFT: 534B...8872
3
VISHAY.
sfergrecwswongotfilvwshayxom
www.v\shay,com/doc?91000
Model 533, 534, 535
www.vishay.com Vishay Spectrol
Revision: 17-May-2018 3Document Number: 57065
For technical questions, contact: sferprecisionpot@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POWER RATING CHART
Note
• Nothing stated herein shall be construed as a guarantee of
quality or durability
MECHANICAL SPECIFICATIONS
PARAMETER
Bearing type Bushing: sleeve bearing Servo: ball bearing
Torque (maximums): starting
Section 1
Section 2
534
0.5 oz.-in (36 g-cm)
0.9 oz.-in (65 g-cm)
533/535
0.7 oz.-in (50 g-cm)
1.1 oz.-in (79 g-cm)
Torque (maximums): running
Section 1
Section 2
534
0.4 oz.-in (28.80 g-cm)
0.7 oz.-in (50.40 g-cm)
533/535
0.6 oz.-in (43.20 g-cm)
0.9 oz.-in (64.8 g-cm)
Weight (maximums)
Section1
Section 2
0.75 oz. (21.26 g)
1.25 oz. (35.44 g)
Stop strength 75 oz.-in (static) (5.4 kg-cm)
Ganging 2 sections maximum
RATED POWER IN W
0 20 40 60 80 100 120 140 160
0
1
2
3
4
534
535
533
AMBIENT TEMPERATURE IN °C
ENVIRONMENTAL SPECIFICATIONS
Vibration 15 g thru 2000 Hz
Shock 50 g
Rotational life (shaft revolution)
533
534
534 (servo)
535
300 000
1 000 000
> 1 000 000
500 000
Load life 900 h
Temperature range -55 °C to +125 °C
RESISTANCE ELEMENT DATA
RESISTANCE VALUE
()
RESOLUTION
(%) OHMS PER TURN
MAXIMUM CURRENT
AT 70 °C AMBIENT
(mA)
MAXIMUM VOLTAGE
ACROSS COIL
(V)
533 534 535 533 534 535 533 534 535 533 534 535 533 534 535
50 - 50 0.149 - 0.120 0.0746 - 0.0603 141.0 - 173.0 7.07 - 8.66
100 100 100 0.111 0.060 0.075 0.1114 0.0603 0.0746 100.0 141.0 122.0 10.0 14.1 12.2
200 200 200 0.097 0.037 0.061 0.1954 0.0746 0.1220 70.7 100.0 86.6 14.1 20.0 17.3
500 500 500 0.069 0.031 0.049 0.3424 0.1520 0.2459 44.7 63.2 54.7 22.4 31.6 27.4
1K 1K 1K 0.063 0.025 0.041 0.6331 0.2459 0.4113 31.6 44.7 38.7 31.6 44.7 38.7
2K 2K 2K 0.041 0.021 0.031 0.8206 0.4113 0.6331 22.4 31.6 27.4 44.7 63.2 54.8
5K 5K 5K 0.044 0.016 0.034 2.2330 0.8206 1.7230 14.1 20.0 17.3 70.7 100.0 86.6
10K 10K 10K 0.034 0.017 0.030 3.4510 1.7230 3.0160 10.0 14.1 12.2 100.0 141.0 122.0
20K 20K 20K 0.031 0.015 0.020 6.1790 3.0160 3.9910 7.07 10.0 8.66 141.0 200.0 173.0
- 50K 50K - 0.009 0.015 - 4.6690 7.4560 - 6.32 5.47 - 316.0 274.0
- 100K - - 0.007 - - 7.4560 - - 4.47 - - 447.0 -
---------------
---------------
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED