Samtec Inc. 的 MPT-xx-6.30-xx-x-V-xx Drawing 规格书
« 500L197] (TYPl REF
<7 (noofrosa)x500[i971©="" noof="" posxs="" oom71+="" 755l297]="" ref="" imam="" +="" «="" ““7="" i="" ii="" 33i.443]="" iniosoi="" ref="" ref="" i="" i="" u="" moan="" ref="" 4-i="" 0.3a[.015]="" ref="" 41="" [015]="" ref="" check="" bow="" on="" this="" surface="" {see="" note="" 5]="" fig="" i="" section="" '="" '="" 7xx76.307xx7x7v7xx="" no="" of="" positions="" j="" l="" option="" height="" 75="" 30="" b="" 30="" mm="" veriical="" tail="" length="" 701.="" for="" i="" 57[052]="" thick="" pcb="" (use="" subm="" my“="" xxrmer="" plating="" specification="" 703="" for="" 2="" 3a="" 073]="" thick="" pcb="" 'l="" se="" ta="" [use="" suamwwxx="" xxroarx}="" vt="" see="" ta="" table="" 1="" style="" "a"="" sue-t-‘imsq-xxxx—xx—x="" 701="" 272l107]="" subvtvim39vd6.30701vx="" -03="" 3="" 51[="" 138]="" sub-t-imbq-dg="" 30-03-x="" flh="" f="" 3,sa[="" i45]="" flu="" (di="" 00[="" 039]="" ref="" 4oe[i6i]ref="" i="" omen]="" ref="" j="" 254l100]="" ref="" 4="" section="" proprieiarv="" noie="" eta:="">7>
DESIGNED & DIMENSIONED
IN MILLIMETERS
DO NOT
SCALE FROM
THIS PRINT
MPT-XX-6.30-XX-X-V-XX
No OF POSITIONS
-02, -03, -04, -06, -08
VERTICAL
TAIL LENGTH
-01: FOR 1.57[.062] THICK PCB
(USE SUB-T-1M39-XX.XX-01-X)
-03: FOR 2.36[.093] THICK PCB
(USE SUB-T-1M39-XX.XX-03-X)
PLATING SPECIFICATION
-L: SEE TABLE 2, SHT 2
-T: SEE TABLE 2, SHT 2
OPTION
-LC: LOCKING CLIP
(SEE FIG 2, SHT 2)
-6.30: 6.30 MM
HEIGHT
12.45 .490
REF
7.55[.297] REF
No OF POS x 5.00[.197] +
6.27 .247
REF
5.00
(TYP) REF
.197
(No OF POS - 1) x 5.00[.197]
C
"A" "A"
01
0.41
REF
.016
11.38 .448
REF
0.38
REF
.015
1.87
-
0.05
+
0.13 .074
-
.002
+
.005
(No OF POS x 5.00[.197]) + 2.62[.103])
REF
1.88
-
0.23
+
0.13 .074
-
.009
+
.005
(No OF POS x 5.00[.197]) -3.12[.122]
2
MAX SWAY
(TYP)
C
C
C
"B"
"B"
SECTION "A"-"A"
CHECK BOW
ON THIS SURFACE
(SEE NOTE 5)
"A"
-
0.50
+
0.25
0.79
REF
.031
2.54
REF
.100
3.68 .145
C
SECTION "B"-"B"
MPT-04-06.30-V
SUB-T-1M39-XX.XX-XX-X
1.27 .050
REF
1.00
REF
.039
4.08
REF
.161
C
FIG 1
MPT-04-6.30-XX-X-V SHOWN
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN MILLIMETERS.
TOLERANCES ARE:
DECIMALS ANGLES
.X:
0.3 [.01] 2
.XX:
0.13 [.005]
.XXX:
0.051 [.0020]
MATERIAL:
VERTICAL POWER TERMINAL
BY:
MPT-XX-6.30-XX-X-V-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
CLAY W
2/2/2007
2
1
SHEET SCALE: 1:0.6
INSULATOR: LCP, UL 94V-O COLOR: BLACK
TERMINAL: COPPER ALLOY
F:\DWG\MISC\MKTG\MPT-XX-6.30-XX-X-V-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. BURR ALLOWANCE: 0.038[.0015] MAX.
3. MINIMUM PUSHOUT FORCE: 4.45N[1.0 LB].
4. PARTS TO BE PACKAGED IN TRAYS.
5. BOW ALLOWED AT .051MM/25MM [.002 IN/IN]
6. MINIMUM -LC PULL OUT FORCE: 2.23N [0.5LB]
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
REVISION L
WWI:
[ I
I.r ' AXS
TYP
+252[,msn ©
——”C“
]©
I
[ m] REF
i
17
FIG 2
TABLE 2
PLATING POWER PIN CONTACT AREA POWER PIN TAIL
-L 10p GOLD MATI'E TIN
-T MATI'E TIN MA'I'I'E TIN
SECTION ”
PROPRIEIARV No‘s
Eta:
0.25
(TYP) REF
.010
1.42
-
0.13
+
0.20 .056
-
.005
+
.008
(No OF POS x 5.00[.197]) + 2.62[.103])
2
MAX SWAY
(TYP)
C
C
C
"C"
"C"
LC-07-TM
4.08
REF
.161
1.42
(TYP) REF
.056
SECTION "C"-"C"
FIG 2
MPT-04-6.30-XX-X-V-LC SHOWN
(SAME AS FIG 1, UNLESS OTHERWISE STATED)
SHEET OF
VERTICAL POWER TERMINAL
BY:
MPT-XX-6.30-XX-X-V-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
CLAY W
2/2/2007
2
2
REVISION L
F:\DWG\MISC\MKTG\MPT-XX-6.30-XX-X-V-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
DO NOT SCALE DRAWING