Vishay Beyschlag/Draloric/BC Components 的 MKT370 (BFC2370) Series 规格书
VISHAY.
ww shay.com/doc?99912
”mam;
®
my...
RoHS
cowum
darlflm@vwshay.cam
+H+ < domm®vwshay="" corn="" www.v\shay,com/doc?91000="">
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 1Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DC Film Capacitors
MKT Radial Potted Type
FEATURES
• 5.08 mm lead pitch
• Supplied loose in box, taped on ammopack
or reel
• AEC-Q200 qualified (rev. D)
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Blocking and coupling, bypass and energy reservoir,
telecom, industrial, consumer.
Note
•For more detailed data and test requirements, contact dc-film@vishay.com
QUICK REFERENCE DATA
Capacitance range (E12 series) 0.001 µF to 1.5 µF
Capacitance tolerance ± 10 %, ± 5 %
Rated DC voltage 50 V, 63 V, 250 V, 400 V, 630 V
Rated AC voltage 32 V, 40 V, 63 V, 160 V, 220 V
Climatic testing class acc. to IEC 60068-1 55/100/56 for rated voltage 50 V and 63 V
55/105/56 for rated voltage > 63 V
Maximum application temperature 100 °C for rated voltage 50 V and 63 V
105 °C for rated voltage > 63 V
Rated temperature 85 °C
Reference standards IEC 60384-2
Dielectric Polyester film
Electrodes Metallized
Construction
Mono construction
Triple construction for 630 V, 0.00068 µF to 0.0018 µF
Encapsulation Flame retardant plastic case and epoxy resin (UL-class 94 V-0)
Leads Tinned wire
Marking C-value; tolerance; rated voltage; manufacturer’s symbol;
year and week of manufacture; manufacturer’s type
Performance grade Grade 1 (long life)
DIMENSIONS in millimeters
P ± 0.3
h
lt
l
Ø dt
w
VISHAY.
www vlshay om/doc’7 E138
domm®vwshay com
www \shay com/do 91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 2Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Notes
• For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139 or end of catalog
(1) Reel diameter = 356 mm is available on request
(2) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information
BFC2 370 XX YY Y
2222 (*) 370 XX YY Y
TYPE AND PITCHES
370 5.08 mm
370
(standard size)
Loose in box
Lead length
4.0 mm + 1.0 mm/- 0.5 mm
± 10 % 11 21 41 51
± 5 % 12 22 42 52
Lead length 26.0 mm ± 2.0 mm ± 10 %15254555
± 5 % 16 26 46 56
Taped on reel (1) H = 18.5 mm; P0= 12.7 mm;
Reel diameter = 356 mm
± 10 % 18 28 48 58
± 5 %19294959
Ammopack (2) H = 18.5 mm; P0= 12.7 mm ± 10 % 75 85 35 65
± 5 %76863666
370
(compact size)
Loose in box
Lead length
4.0 mm + 1.0 mm/- 0.5 mm
± 10 %CEEEFEGE
± 5 %CFEFFFGF
Lead length 26.0 mm ± 2.0 mm ± 10 % CH EH FH GH
± 5 % CI EI FI GI
Taped on reel (1) H = 18.5 mm; P0= 12.7 mm;
Reel diameter = 356 mm
± 10 % CL EL FL GL
± 5 % CM EM FM GM
Ammopack (2) H = 18.5 mm; P0= 12.7 mm ± 10 %CBEBFBGB
± 5 %CCECFCGC
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
CAPACITANCE
(numerically)
Example:
104 = 10 x 10 = 100 nF
(*) Old ordering number
TYPE PACKAGING LEAD CONFIGURATION PREFERRED TYPES
C-TOL. 63 V 100 V 250 V 400 V
TYPE PACKAGING LEAD CONFIGURATION PREFERRED TYPES
C-TOL. 100 V 250 V 400 V 630 V
VISHAY.
www \shay com/do 28159
www \shay com/do 28159
durmm@v\shay com
www \shay com/do 91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 3Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) See “Voltage Proof Test for Metallized Film Capacitors”: www.vishay.com/doc?28169
Note
(1) See “Voltage Proof Test for Metallized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA (Standard Size)
DESCRIPTION VALUE
Tangent of loss angle: at 1 kHz at 10 kHz at 100 kHz
C 0.1 µF 75 x 10-4 130 x 10-4 220 x 10-4
0.1 µF < C 0.47 µF 75 x 10-4 130 x 10-4 300 x 10-4
0.47 µF < C 1.5 µF 75 x 10-4 130 x 10-4 -
Rated voltage pulse slope (dU/dt)R at 50 VDC/63 VDC 100 VDC 250 VDC 400 VDC
60 V/µs 110 V/µs 330 V/µs 630 V/µs
R between leads, for C 0.33 µF
at 10 V; 1 min > 15 000 M
at 100 V; 1 min > 15 000 M> 30 000 M> 30 000 M
RC between leads
0.33 µF < C 1.0 µF at 10 V; 1 min > 5000 s
C > 1.0 µF at 10 V; 1 min > 1000 s
C > 0.33 µF at 100 V; 1 min > 5000 s
R between interconnecting leads and case (foil method) > 30 000 M > 30 000 M > 30 000 M > 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1); rise time 1000 V/s
rise time 100 V/s 100 V; 1 min 160 V; 1 min 400 V; 1 min 640 V; 1 min
Withstanding (DC) voltage between leads and case 200 V; 1 min 200 V; 1 min 500 V; 1 min 800 V; 1 min
Maximum application temperature 100 °C 105 °C
SPECIFIC REFERENCE DATA (Compact Size)
DESCRIPTION VALUE
Tangent of loss angle: at 1 kHz at 10 kHz at 100 kHz
C 0.1 µF 75 x 10-4 130 x 10-4 220 x 10-4
0.1 µF < C 0.47 µF 75 x 10-4 130 x 10-4 300 x 10-4
C > 0.47 µF 75 x 10-4 130 x 10-4 -
Rated voltage pulse slope (dU/dt)R at 100 VDC 250 VDC 400 VDC 630 VDC
37 V/µs 44 V/µs 200 V/µs 540 V/µs
R between leads, for C 0.33 µF
at 100 V; 1 min > 15 000 M> 30 000 M> 30 000 M> 30 000 M
RC between leads
C > 0.33 µF at 100 V; 1 min > 5000 s
R between interconnecting leads and case (foil method) > 30 000 M > 30 000 M > 30 000 M > 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1); rise time 1000 V/s
rise time 100 V/s 160 V; 1 min 400 V; 1 min 640 V; 1 min 1008 V; 1 min
Withstanding (DC) voltage between leads and case 200 V; 1 min 500 V; 1 min 800 V; 1 min 1260 V; 1 min
Maximum application temperature 100 °C 105 °C
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 4Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING INFORMATION (Standard Size)
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 370 XXYYY AND PACKAGING
AMMOPACK LOOSE IN BOX REEL
C-VALUE
H = 18.5 mm;
P0 = 12.7 mm SHORT LEADS LONG LEADS
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ) ..YYY
50
URAC = 32 V; PITCH = 5.08 mm ± 0.30 mm; dt = 0.50 mm ± 0.05 mm
1.2 6.0 x 11.0 x 7.2 0.64 75…
(750)
76…
(750)
11…
(2000)
12…
(2000)
15…
(1000)
16…
(1000)
18…
(1000)
19…
(1000)
125
1.5 155
63
URAC = 40 V; PITCH = 5.08 mm ± 0.30 mm; dt = 0.50 mm ± 0.05 mm
0.056
2.5 x 6.5 x 7.2 0.18 75…
(2000)
76…
(2000)
11…
(2000)
12…
(2000)
15…
(1000)
16…
(1000)
18…
(2000)
19…
(2000)
563
0.068 683
0.082 823
0.10 104
0.12 124
0.15 154
0.18 184
0.22
3.5 x 8.0 x 7.2 0.3 75…
(1500)
76…
(1500)
11…
(2000)
12…
(2000)
15…
(1000)
16…
(1000)
18…
(1500)
19…
(1500)
224
0.27 274
0.33 334
0.39 394
0.47 474
0.56 4.5 x 9.0 x 7.2 0.42 75…
(1000)
76…
(1000)
11…
(2000)
12…
(2000)
15…
(1000)
16…
(1000)
18…
(1000)
19…
(1000)
564
0.68 684
0.82 6.0 x 11.0 x 7.2 0.64 75…
(750)
76…
(750)
11…
(2000)
12…
(2000)
15…
(1000)
16…
(1000)
18…
(1000)
19…
(1000)
824
1.0 105
100
URAC = 63 V; PITCH = 5.08 mm ± 0.30 mm; dt = 0.50 mm ± 0.05 mm
0.0010
2.5 x 6.5 x 7.2 0.18 85...
(2000)
86...
(2000)
21...
(2000)
22...
(2000)
25...
(1000)
26...
(1000)
28...
(2000)
29...
(2000)
102
0.0012 122
0.0015 152
0.0018 182
0.0022 222
0.0027 272
0.0033 332
0.0039 392
0.0047 472
0.0056 562
0.0068 682
0.0082 822
0.010 103
0.012 123
0.015 153
0.018 183
0.022 223
0.027 273
0.033 333
0.039 393
0.047 473
0.056 563
0.068 683
0.082 823
0.10 104
0.12
3.5 x 8.0 x 7.2 0.30 85...
(1500)
86...
(1500)
21...
(2000)
22...
(2000)
25...
(1000)
26...
(1000)
28...
(1500)
29...
(1500)
124
0.15 154
0.18 184
0.22
4.5 x 9.0 x 7.2 0.42 85...
(1000)
86...
(1000)
21...
(2000)
22...
(2000)
25...
(1000)
26...
(1000)
28...
(1000)
29...
(1000)
224
0.27 274
0.33 334
0.39 6.0 x 11.0 x 7.2 0.64 85...
(750)
86...
(750)
21...
(2000)
22...
(2000)
25...
(1000)
26...
(1000)
28...
(1000)
29...
(1000)
394
0.47 474
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 5Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) Weight for short lead product only
250
URAC = 160 V; PITCH = 5.08 mm ± 0.30 mm; dt = 0.50 mm ± 0.05 mm
0.0010
2.5 x 6.5 x 7.2 0.18 35...
(2000)
36...
(2000)
41...
(2000)
42...
(2000)
45...
(1000)
46...
(1000)
48...
(2000)
49...
(2000)
102
0.0012 122
0.0015 152
0.0018 182
0.0022 222
0.0027 272
0.0033 332
0.0039 392
0.0047 472
0.0056 562
0.0068 682
0.0082 822
0.010 103
0.012 123
0.015 153
0.018 183
0.022
3.5 x 8.0 x 7.2 0.30 35...
(1500)
36...
(1500)
41...
(2000)
42...
(2000)
45...
(1000)
46...
(1000)
48...
(1500)
49...
(1500)
223
0.027 273
0.033 333
0.039
4.5 x 9.0 x 7.2 0.42 35...
(1000)
36...
(1000)
41...
(2000)
42...
(2000)
45...
(1000)
46...
(1000)
48...
(1000)
49...
(1000)
393
0.047 473
0.056 563
0.068
6.0 x 11.0 x 7.2 0.64 35...
(750)
36...
(750)
41...
(2000)
42...
(2000)
45...
(1000)
46...
(1000)
48...
(1000)
49...
(1000)
683
0.082 823
0.10 104
400
URAC = 220 V; PITCH = 5.08 mm ± 0.30 mm; dt = 0.50 mm ± 0.05 mm
0.0010
2.5 x 6.5 x 7.2 0.18 65...
(2000)
66...
(2000)
51...
(2000)
52...
(2000)
55...
(1000)
56...
(1000)
58...
(2000)
59...
(2000)
102
0.0012 122
0.0015 152
0.0018 182
0.0022 222
0.0027 272
0.0033 332
0.0039 392
0.0047 472
0.0056 562
0.0068 682
0.0082 822
0.010
3.5 x 8.0 x 7.2 0.30 65...
(1500)
66...
(1500)
51...
(2000)
52...
(2000)
55...
(1000)
56...
(1000)
58...
(1500)
59...
(1500)
103
0.012 123
0.015 153
0.018
4.5 x 9.0 x 7.2 0.42 65...
(1000)
66...
(1000)
51...
(2000)
52...
(2000)
55...
(1000)
56...
(1000)
58...
(1000)
59...
(1000)
183
0.022 223
0.027 273
0.033
6.0 x 11.0 x 7.2 0.64 65...
(750)
66...
(750)
51...
(2000)
52...
(2000)
55...
(1000)
56...
(1000)
58...
(1000)
59...
(1000)
333
0.039 393
0.047 473
ELECTRICAL DATA AND ORDERING INFORMATION (Standard Size)
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 370 XXYYY AND PACKAGING
AMMOPACK LOOSE IN BOX REEL
C-VALUE
H = 18.5 mm;
P0 = 12.7 mm SHORT LEADS LONG LEADS
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ) ..YYY
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 6Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING INFORMATION (Compact Size)
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 370 XXYYY AND PACKAGING
AMMOPACK LOOSE IN BOX REEL
C-VALUE
H = 18.5 mm;
P0 = 12.7 mm SHORT LEADS LONG LEADS
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ) ..YYY
100
URAC = 40 V; PITCH = 5.08 mm ± 0.30 mm; dt = 0.50 mm ± 0.05 mm
0.12
3.5 x 8.0 x 7.2 0.30 CB...
(1500)
CC...
(1500)
CE...
(2000)
CF...
(2000)
CH...
(1000)
CI...
(1000)
CL...
(1500)
CM...
(1500)
124
0.15 154
0.18 184
0.22 224
0.27 274
0.33 334
0.39 4.5 x 9.0 x 7.2 0.42 CB...
(1000)
CC...
(1000)
CE...
(2000)
CF...
(2000)
CH...
(1000)
CI...
(1000)
CL...
(1000)
CM...
(1000)
394
0.47 474
0.56 6.0 x 11.0 x 7.2 0.64 CB...
(750)
CC...
(750)
CE...
(2000)
CF...
(2000)
CH...
(1000)
CI...
(1000)
CL...
(1000)
CM...
(1000) 564
250
URAC = 63 V; PITCH = 5.08 mm ± 0.30 mm; dt = 0.50 mm ± 0.05 mm
0.022 2.5 x 6.5 x 7.2 0.18 EB...
(2000)
EC...
(2000)
EE...
(2000)
EF...
(2000)
EH...
(1000)
EI...
(1000)
EL...
(2000)
EM...
(2000)
223
0.027 273
0.033
3.5 x 8.0 x 7.2 0.30 EB...
(1500)
EC...
(1500)
EE...
(2000)
EF...
(2000)
EH...
(1000)
EI...
(1000)
EL...
(1500)
EM...
(1500)
333
0.039 393
0.047 473
0.056 563
0.068 683
0.082 4.5 x 9.0 x 7.2 0.42 EB...
(1000)
EC...
(1000)
EE...
(2000)
EF...
(2000)
EH...
(1000)
EI...
(1000)
EL...
(1000)
EM...
(1000)
823
0.10 104
0.12
6.0 x 11.0 x 7.2 0.64 EB...
(750)
EC...
(750)
EE...
(2000)
EF...
(2000)
EH...
(1000)
EI...
(1000)
EL...
(1000)
EM...
(1000)
124
0.15 154
0.18 184
0.22 224
400
URAC = 160 V; PITCH = 5.08 mm ± 0.30 mm; dt = 0.50 mm ± 0.05 mm
0.010
2.5 x 6.5 x 7.2 0.18 FB...
(2000)
FC...
(2000)
FE...
(2000)
FF...
(2000)
FH...
(1000)
FI...
(1000)
FL...
(2000)
FM...
(2000)
103
0.012 123
0.015 153
0.018 183
0.022
3.5 x 8.0 x 7.2 0.30 FB...
(1500)
FC...
(1500)
FE...
(2000)
FF...
(2000)
FH...
(1000)
FI...
(1000)
FL...
(1500)
FM...
(1500)
223
0.027 273
0.033 333
0.039 393
0.047 4.5 x 9.0 x 7.2 0.42 FB...
(1000)
FC...
(1000)
FE...
(2000)
FF...
(2000)
FH...
(1000)
FI...
(1000)
FL...
(1000)
FM...
(1000)
473
0.056 563
0.068
6.0 x 11.0 x 7.2 0.64 FB...
(750)
FC...
(750)
FE...
(2000)
FF...
(2000)
FH...
(1000)
FI...
(1000)
FL...
(1000)
FM...
(1000)
683
0.082 823
0.10 104
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 7Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) Weight for short lead product only
630
URAC = 220 V; PITCH = 5.08 mm ± 0.30 mm; dt = 0.50 mm ± 0.05 mm
0.0010
3.5 x 8.0 x 7.2 0.35 GB...
(1500)
GC...
(1500)
GE...
(2000)
GF...
(2000)
GH...
(1000)
GI...
(1000)
GL...
(1500)
GM...
(1500)
102
0.0012 122
0.0015 152
0.0018 182
0.0020 202
0.0022 222
0.0024 242
0.0027 272
0.0033 332
0.0039 392
0.0047 472
0.0056 562
0.0068 682
0.0082 822
0.010 103
0.012 4.5 x 9.0 x 7.2 0.45 GB...
(1000)
GC...
(1000)
GE...
(2000)
GF...
(2000)
GH...
(1000)
GI...
(1000)
GL...
(1000)
GM...
(1000)
123
0.015 153
0.018
6.0 x 11.0 x 7.2 0.65 GB...
(750)
GC...
(750)
GE...
(2000)
GF...
(2000)
GH...
(1000)
GI...
(1000)
GL...
(1000)
GM...
(1000)
183
0.022 223
0.027 273
0.033 333
ELECTRICAL DATA AND ORDERING INFORMATION (Compact Size)
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (1)
CATALOG NUMBER BFC2 370 XXYYY AND PACKAGING
AMMOPACK LOOSE IN BOX REEL
C-VALUE
H = 18.5 mm;
P0 = 12.7 mm SHORT LEADS LONG LEADS
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ) ..YYY
VISHAY.
www.vxshay.com/doc?28139
ww shay.com/doc?28171
dcflm®vwshay Corn
www.v\shay.com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 8Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoliers are designed for
mounting in printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139 or end of catalog.
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that stand-off pips are in good contact with the printed-circuit
board:
• For pitches 15 mm capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements on Printed Circuit Board
The maximum space for length (lmax.), width (wmax.) and height (hmax. ) of film capacitors to take in account on the printed circuit
board is shown in the drawings.
• For products with pitch 15 mm, w = l = 0.3 mm; h = 0.1 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile, we refer to the application note:
“Soldering Guidelines for Film Capacitors”: www.vishay.com/doc?28171
Storage Temperature
Tstg = -25 °C to +35 °C with with relative humidity of maximum 75 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient temperature of 23 °C ± 1 °C, an atmospheric pressure of
86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
CBA116
Eccentricity
wmax. = W + Δ
hmax. = h + Δ
Imax. = I + Δ
Seating plane
VISHAY.
domm®vwshay com
www \shay com/do 91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 9Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of ambient temperature
(typical curve) for voltage 63 V
Capacitance as a function of ambient temperature
(typical curve) for voltages > 63 V
Capacitance as a function of frequency
(typical curve)
Impedance as a function of frequency
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
T
amb
(°C)
a. 63 V series
a
typical
1 kHz
-60
ΔC/C
(%)
6
2
0
-2
-4
-6
4
-20 20 60 100
min.
max.
T
amb
(°C)
a. 63 V series
b. 100 V series
c. 250 V series
d. 400 V series
typical
1 kHz
-60
Δ
C/C
(%)
6
2
0
-2
-4
-6
4
-20 20 60 100
min.
max.
d
c
b
a
Δ
C/C
(%)
2
0
-1
-2
-3
1
f (Hz)
10
2
10
3
10
4
10
5
102
100
10-1
10-2
10-3
101
f (Hz)
104106
105107 108
250 V; 10 nF
63 V; 100 nF
63 V; 1 µF
Impedance
(Ω)
102
101
100
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
56 nF
100 nF
220 nF
1000 nF
T
amb
≤ 85 °C, 63 V
DC
Standard size
102
101
100
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
56 nF
100 nF
220 nF
1000 nF
85 °C < Tamb ≤ 100 °C, 63 VDC
Standard size
VISHAY.
durmm@v\shay Corn
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 10 Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
102
101
100
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
330 nF
100 nF
47 nF
12 nF
22 nF
Tamb ≤ 85 °C, 100 VDC
Standard size
102
101
100
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
330 nF
100 nF
47 nF
12 nF
22 nF
85 °C < Tamb ≤ 105 °C, 100 VDC
Standard size
102
101
100
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
220 nF
100 nF
Tamb ≤ 85 °C, 100 VDC
Compact size
102
101
100
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
220 nF
100 nF
Compact size
85 °C < Tamb ≤ 105 °C, 100 VDC
102
101
100
103
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
100 nF
22 nF
10 nF
4.7 nF
47 nF
Tamb ≤ 85 °C, 250 VDC
Standard size
102
101
100
103
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
85 °C < Tamb ≤ 105 °C, 250 VDC
100 nF
22 nF
10 nF
4.7 nF
47 nF
Standard size
VISHAY.
durmm@v\shay Corn
ww sha
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 11 Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
102
101
100
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
Compact size
Tamb ≤ 85 °C, 250 VDC
22 nF
47 nF
100 nF
102
101
100
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
Compact size
85 °C < Tamb ≤ 105 °C, 250 VDC
22 nF
47 nF
100 nF
102
101
100
103
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
10 nF
2.2 nF
4.7 nF
Tamb ≤ 85 °C, 400 VDC
1.0 nF
33 nF
Standard size
102
101
100
103
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
10 nF
2.2 nF
4.7 nF
85 °C < Tamb ≤ 105 °C, 400 VDC
1.0 nF
33 nF
Standard size
102
101
100
103
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
100 nF
22 nF
10 nF
47 nF
Tamb ≤ 85 °C, 400 VDC
Compact size
102
101
100
103
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
Compact size
1.0 nF
85 °C < Tamb ≤ 105 °C, 400 VDC
100 nF
2.2 nF
4.7 nF
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 12 Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
Maximum RMS current (sinewave) as a function of frequency
The maximum RMS current is defined by IAC = x C x UAC.
UAC is the maximum AC voltage depending on the ambient temperature in the curves “Max. RMS voltage and AC current as a
function of frequency”.
Tangent of loss angle as a function of frequency
(typical curve)
Insulation resistance as a function of the ambient temperature
(typical curve)
102
101
100
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
Tamb ≤ 85 °C, 630 VDC
0.68 nF
2.2 nF
33 nF
Compact size
102
101
100
f (Hz)
10
3
10
2
10
1
10
4
10
5
AC Voltage
(V)
0.68 nF
2.2 nF
33 nF
85 °C < Tamb ≤ 105 °C, 630 VDC
Compact size
f (Hz)
10 210 310410 5
103
102
101
Dissipation factor
(x 10
-4
)
Curve 1: C = 0.33 µF
Curve 2: 0.33 µF, C = 1.2 µF
Curve 3: 1.2 µF, C = 3.9 µF
Curve 4: 3.9 µF, C = 6.8 µF
Curve 5: C = 6.8 µF
5
4
3
2
1
Tamb (°C)
-50 0 50 100
RC (s)
10
2
10
3
10
4
10
5
VISHAY.
chHm®wshay Corn
www.v\shay.com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 13 Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Max. DC and AC voltage as a function of frequency
for voltage 63 V
Max. DC and AC voltage as a function of frequency
for voltages > 63 V
1.2
1.0
0.8
0.6
0.4
0.2
0.0
-60 -20 20 60 100
Tamb (°C)
Factor
1.2
1.0
0.8
0.6
0.4
0.2
0.0
-60 -20 20 60 100 Tamb (°C)
factor
VISHAY.
www.vxshay.com/doc?28147
dcflm®vwshay Corn
sha
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 14 Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Maximum allowed component temperature rise (T)
as a function of the ambient temperature (Tamb) for voltage 63 V
Maximum allowed component temperature rise (T)
as a function of the ambient temperature (Tamb) for voltages > 63 V
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function
of the free ambient temperature.
The power dissipation can be calculated according type detail specification “HQN-384-01/101: Technical Information Film
Capacitors”, www.vishay.com/doc?28147.
The component temperature rise (T) can be measured (see section “Measuring the component temperature” for more details)
or calculated by T = P/G:
•T = component temperature rise (°C)
• P = power dissipation of the component (mW)
• G = heat conductivity of the component (mW/°C)
MEASURING THE COMPONENT TEMPERATURE
A thermocouple must be attached to the capacitor body as in:
The temperature is measured in unloaded (Tamb) and maximum loaded condition (TC).
The temperature rise is given by T = TC - Tamb.
To avoid radiation or convection, the capacitor should be tested in a wind-free box.
ΔT (°C)
-60 -20 20 60 100
Tamb (°C)
16
12
8
4
0
ΔT (°C)
-60 -20 20 60 100
Tamb (°C)
16
12
8
4
0
HEAT CONDUCTIVITY (G) AS A FUNCTION OF (ORIGINAL) PITCH AND CAPACITOR BODY
THICKNESS IN mW/°C
Wmax.
(mm)
HEAT CONDUCTIVITY (mW/°C)
PITCH 5 mm
2.5 2.5
3.5 3.0
4.5 4.0
6.0 5.5
Thermocouple
VISHAY.
d |m@vxshay.com
dcflm®vwshay Corn
www.v\shay.com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 15 Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICATION NOTE AND LIMITING CONDITIONS
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection, as
described hereunder. These mains applications are strictly regulated in safety standards and therefore electromagnetic
interference suppression capacitors conforming the standards must be used.
For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For information
depending of the capacitance value and the number of parallel connections contact: dc-film@vishay.com
To select the capacitor for a certain application, the following conditions must be checked:
1. The peak voltage (UP) shall not be greater than the rated DC voltage (URDC)
2. The peak-to-peak voltage (UP-P) shall not be greater than 22 x URAC to avoid the ionization inception level
3. The voltage peak slope (dU/dt) shall not exceed the rated voltage pulse slope in an RC-circuit at rated voltage and without
ringing. If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by URDC and
divided by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration.
4. The maximum component surface temperature rise must be lower than the limits (see figure max. allowed component
temperature rise).
5. Since in circuits used at voltages over 280 V peak-to-peak the risk for an intrinsically active flammability after a capacitor
breakdown (short circuit) increases, it is recommended that the power to the component is limited to 100 times the values
mentioned in the table: “Heat conductivity”
6. When using these capacitors as across-the-line capacitor in the input filter for mains applications or as series connected
with an impedance to the mains the applicant must guarantee that the following conditions are fulfilled in any case (spikes
and surge voltages from the mains included).
EXAMPLE
C = 330 nF - 63 V used for the voltage signal shown in next drawing.
UP-P = 40 V; UP = 35 V; T1 = 100 µs; T2 = 200 µs
The ambient temperature is 35 °C
Checking conditions:
1. The peak voltage UP = 35 V is lower than 63 VDC
2. The peak-to-peak voltage 40 V is lower than 22 x 40 VAC = 113 UP-P
3. The voltage pulse slope (dU/dt) = 40 V/100 µs = 0.4 V/µs
This is lower than 60 V/µs (see specific reference data for each version)
4. The dissipated power is 16.2 mW as calculated with fourier terms
The temperature rise for Wmax. = 3.5 mm and pitch = 5 mm will be 16.2 mW/3.0 mW/°C = 5.4 °C
This is lower than 15 °C temperature rise at 35 °C, according figure max. allowed component temperature rise
5. Not applicable
6. Not applicable
Voltage Signal
VOLTAGE CONDITIONS FOR 6 ABOVE
ALLOWED VOLTAGES Tamb 85 °C 85 °C < Tamb 100 °C FOR 63 V
85 °C < Tamb 105 °C FOR > 63 V
Maximum continuous RMS voltage URAC See “Max. AC voltage as function
of temperature CBB952” per characteristics
Maximum temperature RMS-overvoltage (< 24 h) 1.25 x URAC URAC
Maximum peak voltage (VO-P) (< 2 s) 1.6 x URDC 1.3 x URDC
2 x dU
dt
-------
2
0
T
x dt URDC x dU
dt
-------
rated
Voltage
UP
Time
UP-P
T1
T2
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 16 Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication IEC 60384-2 and
Specific Reference Data”.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “MKT 370 General
Data” of this specification
4.3.1 Initial measurements Capacitance
Tangent of loss angle:
for C 470 nF at 100 kHz or
for C > 470 nF at 10 kHz
4.3 Robustness of terminations Tensile and bending No visible damage
4.4 Resistance to soldering heat Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.14 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time: min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 2 % of the value measured initially
Tangent of loss angle Increase of tan
0.005 for: C 100 nF or
0.010 for: 100 nF < C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.003 for: C > 470 nF
Compared to values measured in 4.3.1
SUB-GROUP C1B OTHER PART OF
SAMPLE OF SUB-GROUP C1
4.6.1 Initial measurements Capacitance
Tangent of loss angle:
for C 470 nF at 100 kHz or
for C > 470 nF at 10 kHz
4.6 Rapid change of temperature A = -55 °C
B = +100 °C for rated voltage 63 V
+105 °C for rated voltage > 63 V
5 cycles
Duration t = 30 min
4.7 Vibration Visual examination
Mounting:
see section “Mounting” of this specification
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
No visible damage
4.7.2 Final inspection Visual examination No visible damage
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 17 Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1B OTHER PART OF
SAMPLE OF SUB-GROUP C1
4.9 Shock Mounting:
see section “Mounting” of this specification
Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.3 Final measurements Visual examination No visible damage
Capacitance |C/C| 3 % of the value measured in 4.6.1
Tangent of loss angle Increase of tan
0.010 for: C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.003 for: C > 470 nF
Compared to values measured in 4.6.1
Insulation resistance As specified in section “Specific Reference
Data 370” of this specification
SUB-GROUP C1
COMBINED SAMPLE OF SPECIMENS
OF SUB-GROUPS C1A AND C1B
4.10 Climatic sequence
4.10.2 Dry heat Temperature:
+100 °C for rated voltage 63 V
+105 °C for rated voltage > 63 V
Duration: 16 h
4.10.3 Damp heat cyclic
Test Db, first cycle
4.10.4 Cold Temperature: -55 °C
Duration: 2 h
4.10.6 Damp heat cyclic
Test Db, remaining cycles
Voltage proof = URDC for 1 min within 15 min after
removal from testchamber
No breakdown of flash-over
4.10.6.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in
4.4.2 or 4.9.3
Tangent of loss angle Increase of tan
0.010 for: C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.005 for: C > 470 nF
Compared to values measured in
4.3.1 or 4.6.1
Insulation resistance 50 % of values specified in section
“Specific Reference Data 370” of this
specification
SUB-GROUP C2
4.11 Damp heat steady state 56 days, 40 °C, 90 % to 95 % RH
4.11.1 Initial measurements Capacitance
Tangent of loss angle at 1 kHz
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKT370
www.vishay.com Vishay BCcomponents
Revision: 10-Apr-2019 18 Document Number: 28108
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C2
4.11.3 Final measurements Voltage proof = URDC for 1 min within 15 min after
removal from testchamberNo breakdown of flash-over
Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan 0.005
Compared to values measured in 4.11.1
Insulation resistance 50 % of values specified in section
“Specific Reference Data 370” of this
specification
SUB-GROUP C3
4.12 Endurance
Duration: 2000 h
1.25 x U
RDC
at 85 °C
0.8 x 1.25 U
RDC
at +100 °C for rated voltage 63 V
0.8 x 1.25 U
RDC
at +105 °C for rated voltage > 63 V
4.12.1 Initial measurements Capacitance
Tangent of loss angle:
For C 470 nF at 100 kHz or
for C > 470 nF at 10 kHz
4.12.5 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % compared to values measured
in 4.12.1
Tangent of loss angle Increase of tan
0.005 for at 85 °C
0.010 for at 100 °C for: C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.003 for: C > 470 nF
Compared to values measured in 4.12.1
Insulation resistance 50 % of values specified in section
“Specific Reference Data 370” of this
specification
SUB-GROUP C4
4.13 Charge and discharge 10 000 cycles
Charged to URDC
Discharge resistance:
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
For C 470 nF at 100 kHz or
for C > 470 nF at 10 kHz
4.13.3 Final measurements Capacitance |C/C| 3 % compared to values measured
in 4.13.1
Tangent of loss angle Increase of tan
0.005 for: C 100 nF or
0.010 for: 100 nF < C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.003 for: C > 470 nF
Compared to values measured in 4.13.1
Insulation resistance
50 % of values specified in section “Specific
Reference Data 370” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
RUR
C x 2.5 x dU/dt
R
--------------------------------------------------------
=
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED