Assmann WSW Components 的 AT-23054-R Drawing 规格书
o
x /—
:0 3 ‘
0 an:
u° 3 are: fl
0: :I mm: B
:o 2 353; "I'll"
° an:
3° 3 CE: i J l:| &
9° 3 CE:
0
2° 3
o
g j Z 0
J 0 g H C
:15 E
ya u:
m: N :4va
AY
- P2 Connector: RJ45 8P8C Female 3p”
F
Sca‘e 1.1 Name "6"- N0-
TOLERANCE Drawn 11.22.11 chappeH AT-23054-R G
x.x 10.40
xxx :0 25 APWDVEG "“5 D-Sub Modu‘arAdapter,
xxxx 1015 25 Pm Male <=> Rm Female, Beige
Angle 133 Drawmg No.
R0 H S rev00
Complaint H
Modificaflon Date Name WSW", c o m 9° n e n t 5 Rap‘ace Shee‘
1 2 3 4 5 6 7
=>
1234567
1234567
A
B
C
D
E
F
G
H
A
B
C
D
E
F
G
H
Item No.
Drawing No.
Title
Name
Chappell
Drawn 11.22.11
Approved
Modification Date Name
Scale
TOLERANCE
1:1
X.X
X.XX
X.XXX
Angle
±0.40
±0.25
±0.15
±3°
Replace Sheet
AT-23054-R
D-Sub Modular Adapter,
25 Pin Male <=> RJ12 Female, Beige
Complaint
RoHS
rev00
Material:
• Cable: UL 26AWG, 60MM
- Blue, Orange, Black, Red, Green,
Yellow, Brown, White
• P1 Connector: D-Sub 25-Pin Male
- Crimp Type
- Black Insulation
• Color: Beige
• PVC Housing
• Thumbscrew: 5*37MM
12.5±0.2
14
P1
P2
25 13
1
17.7 50±5
55.2±0.2
39.8±0.2
34.1
1Pin
8Pin
16.0±0.2
55.2±0.2
ø2.7 ø2.0 ø5.0 ø5.2
4.5 7.5 25 10
Seal
1PCS/PE Bag
100MM
10~15MM
80MM
Pin Assignment
P1
Blue
Orange
Black
Red
Green
Yellow
Brown
White
P2
1
2
3
4
5
6
7
8