Assmann WSW Components 的 AK322-2 Drawing 规格书
RoHS compliant
Um! mm
Electrical test:
1.100% shon,open,miss wire test
l “EAL 2.Conduct resistance:3 Ohm(max)
/ :0 PIN ASSIGNMENT 3.lnsulation resislancefi Mohm(min)
‘ /- P1 P2 4.Dielectric testDC 300V/10ms
' / ‘2 ‘2 was 2 HEAT WW ma: max on mzmm
/ / \ 3 3 PE BAG l/lEI ch slzmsammo mum Paw mewmug w CHM PCS"
/ 4 4 * ng l err[ L=l7nmm
5 5 ' PE BAG l CLEAR SlZE lBU'ZJD‘O 05m" PPlAT BLACK MADE N CHlNA'+'lPC"
A}.
La) 6 E ', W‘YK mm 2 DOUBLE’SlDED CCAWCTWE COPPER FOlL ‘5U“ WZSMM‘LSSMM
DE” 7 7 may 4 SCREW .447me L47mm.wcm PLATEDthULATlON com»? aasmvize)
f0 f0 ‘ mm a 5. W) mm mm)
11 M w my 5:, CLEAR Lul'EwuuLD M) NMrDAS)
12 12 COVN l HDDlSP FEMALEPM G/F SHELLerCKELJNSLLATlON COLOR BLUE SOLDE? TVPE
13 13 cow l HDDlSP MALEFM G/FSHELLerCKELJASULATlON FoLORELUE Mlsswc 9w smog: w
M M mm 25ch(7/a mmyucuL/wme/a 2 my
15 ‘5 CAM ' ourrER mm COROLEElcEUerQ) memo l5mm L=200Dt20mm
lDCQ/PE BAG No VAVE o'rv SPEClFlCATlON
Scale Free Date Name euslemewo
TOLERANCE Drawn 20 02 2017 Amy
Appmved 04.09.2017 Fred AEBSMANNWSWrNo
Drawmg-No
DIM ,
To" A) Delele me wire calorlorpm asslgnmenl 0A 09 2017 Fred
1:) Drawn 20.02.2017 Amy
\VMEW components Replace Sheet
Angle TOL ld Modificallon Date Name