Assmann WSW Components 的 AK250-3-R, AK251-3-R 规格书
nazs Mala
ASS’Y Type
3M5CM
O
nazs Male
ASS’Y Yypa
nm
db
Material:
LCablc: €28 15C+1+AL/MY(Buige I’VC Jackal) OVD:6.OMM
2.50m connectors with normal lypc
Material:
LCable: 828 7C+l+AL./M\'(Beige PVC Jacket) O.D:5.0MM
2 Both ronnermr: with normal type
3 Scrcw(Metai):b4~40UNC Type Cm‘figunflion: 3‘SCIew(Metal):v74-4UUNC Type
a Aurmblyfinap Hnnd)Typo 9325M 4 Assembly<$nap hood)="" type="" notes:="" 1="" notes:="" l.tutal="" i,cngtl\:3m5cm="" 2="" lltotal="" length:="" 3mt5cm="" configuration:="" 2.color:="" beige="" 3="" 2="" color="" beige="" dbzsf="" 0325':="" 3.asscmbly="" type="" 4="" s‘assembly'lype="" 1="" —="" 1="" z="" 2="" —="" 3="" _="" _="" 3="" —="" 2="" ak250="" 3="" r="" ak251-3-r="" 4="" 5="" n="" 5="" —="" 4="" 1:="" £1,820="" —="" 6,8,20="" h-="" 7="" 7="" 15="" shield="" shield="" 16="" 17="" 25="" itemno="" ak250_3_r="" (parallel)="" electron="" ics,="" inc.="" 1840="" w.="" drake="" drive.="" suite="" 10]="" ,="" tempe,="" az="" 85283="" r0="" h="" s="" ak251'3'r="" (serial)="" toll="" fvee="" l7877727776266="" email="" info@usaiassmann.com="" compliant="" title="" serial="" or="" parallel="" fllapllnk"="" cable="" thisdrawingisunpubll-shed="" .="" ©copynght="" 2003="" by="" a‘ssmam-u="" elcctmmc="" cnmponenrs="" snap="" hoods,="" shielded="" all="" intmnauunal="" right!="" reserved="">$nap>