Assmann WSW Components 的 AK203/MM Drawing 规格书
—¥—¥—1—1—1—fi
LUUUiSUmm
\®11 fiflflflflfl WIT HQ;
®®©J 321
P1 P2
(7)
CUE 9
130 SEAL
1EUMO f 7‘ . ":T
E
m~15 O /
2 U , 11E 1 BLACK L:aOmm
" ma: 2 HEAT SHWK TUBE BLACK 031 5~L15mm
2 l L , PE BAG 1 CLEAR S1ZE'100‘ZOU‘ODSmm PRWT BLACK'MADE N CH1NA"
’ ‘ om mm 559 OUTER MODEL PVC 45B COLOR BLACK
4 CONV 2 3551 MALE TrayGCmm L::>Dmm MOLD TVPE NPPLATED NSULATOR COLOR BLACK
T CABLE 1 NOUL zachU/o 12 TC)‘2C(RED.WH1TE)+S(43/O 12 TC‘, JACKET BLACK OD30MM
\10 NAME Q’TV SPEC1E1CAT1ON
WPC/PE BAG
C1)
@ ASSMANN
Wéwcomponents
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev01
Id.
RoHS compliant TOLERANCE
DIM
Angle
TOL
Approved
7
ASS 7886 CA
Scale Free
TOL
Unit: mm
0Drawn
Luca AK203/MM
28.06.2020
Amy
20.02.2017
Amy
20.02.2017
Electrical test:
1.100% short,open,miswire test
2.Conduct resistance:2 ohm(max)
3.Insulation resistance:1Mohm(min)
4.Dielectric test:DC 300V/10ms
1Change shape of overmold Luca
28.06.2020
4
MADE IN CHINA
PE-LD
04
6
P/N:AK203/MM
Qty: 1 PCS
xxxxxxxxxxxxxxxxxxxx
11