Kingbright 的 ACSC56-41SRWA-F01 规格书
Kl'ngbrl'ght Q
V
12410435)
375(0148)
flwumw) ¢0.8(a.031>
j 5 / ‘0} 1.5
T H H I! (0.059)
19
(0.7118)
17
(0.669) 7,7 ,,,,L,,,,
535(015) ‘
“11(056)
1 J
$2
(oum 44k 1
0.1(0.(m4)ig1 J L.
4 4w NEW/p. 1.7mm)
2.54x471mawva)
3,3
a ( a DP
“1 131 l 191 1,, i
.unnmuu... \ \ \ T
m
(23
© 2019 Kingbright. All Rights Reserved. Spec No: DSAG0301 / 1351000388 Rev No: V.10A Date: 03/27/2019 Page 1 / 4
DESCRIPTIONS
The Super Bright Red source color devices are made
with Gallium Aluminum Arsenide Red Light Emitting
Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
0.56 inch digit height
Low current operation
Excellent character appearance
Mechanically rugged
Gray face, white segment
Package: 400 pcs / reel
Moisture sensitivity level: 2a
RoHS compliant
APPLICATIONS
Home and smart appliances
Display time and digital combination
Industrial and instrumental applications
Numeric status
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
ACSC56-41SRWA-F01
Surface Mount Display
RECOMMENDED SOLDERING PATTERN
(units: mm; tolerance: ± 0.15)
Notes:
1. All dimensions are in millimeters (inches), Tolerance is ±0.25(0.01") unless otherwise noted.
2. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
3. The gap between the reflector and PCB shall not exceed 0.25mm.
SELECTION GUIDE
Notes:
1. Luminous intensity / luminous Flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
Part Number Emitting Color
(Material) Lens Type Iv (ucd) @ 10mA [1]
Min. Typ.
ACSC56-41SRWA-F01 ■ Super Bright Red
(GaAlAs)
White Diffused
9000 26000
Common Cathode,
Rt. Hand Decimal
*3600 *7200
Description
Kl'ngbrl'ght
© 2019 Kingbright. All Rights Reserved. Spec No: DSAG0301 / 1351000388 Rev No: V.10A Date: 03/27/2019 Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
ACSC56-41SRWA-F01
Parameter Symbol Emitting Color Value Unit
Typ. Max.
Wavelength at Peak Emission IF = 10mA λpeak Super Bright Red 655 - nm
Dominant Wavelength IF = 10mA λdom [1] Super Bright Red 640 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 10mA Δλ Super Bright Red 20 - nm
Capacitance C Super Bright Red 45 - pF
Forward Voltage IF = 10mA VF [2] Super Bright Red 1.8 2.3 V
Reverse Current (VR = 5V) IR Super Bright Red - 10 µA
Parameter Symbol Unit
Power Dissipation PD 75 mW
Reverse Voltage VR 5 V
Junction Temperature Tj 115 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +85 °C
DC Forward Current IF 30 mA
Peak Forward Current IFM [1] 155 mA
Electrostatic Discharge Threshold (HBM) - 3000 V
Value
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ght
0%
Femnevamm
(23
ann
( C»
25m
2007
15a
mn
5n
above 155°C .
W 260 c max,
10: max.
TU; mug.
6'0: max
f
warheaxmq
150400“: ahuve 2171
50—1205 504505
25’:
so «an «SD m 250 Jun
{sec}
Tm 4.
TAPE
175,0” 4:01 2:01 muflw
I
142110 1 ‘
31 f3? * 19.901
\Lum “ \ 3 95:01
© 2019 Kingbright. All Rights Reserved. Spec No: DSAG0301 / 1351000388 Rev No: V.10A Date: 03/27/2019 Page 3 / 4
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Red
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
SUPER BRIGHT RED
TAPE SPECIFICATIONS (units: mm)
REEL DIMENSION (units: mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
ACSC56-41SRWA-F01
0
4
8
12
16
20
1.3 1.5 1.7 1.9 2.1 2.3
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
048121620
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised
at 10mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised
at T
a
= 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
Kl'ngbrl'ght
am {16/ Real
- - xxxxxxxxxx
”"95"!" www wwwfi
Tm xxxxxxxxxxxxxx
m |IlllIll||Ill||Il|l
I\||||l|H|l V
\WIHIIIIHI WWII“ %
Wm M ‘ WW
III “II"
Wlll \HII\IHII\||\||\||\||\IHII\|||||\||||\||\||||||||
XX XXXXX
(MXX x
©
9.2
Inswde Label
Zig Sea‘ /
->
TREE‘ [Bag 1 Bag /on
Recommended SeHAp
VS
6ND
p‘ease make sure me wanna ‘5 being opeva|ed w
m be vespunsmle my any subsequem Issues
nsumer eleammts apphcahons n cusmers apphca
ngbngm vepresenlauve «m «unney asswslance
m rerlransmmed wnhwt penmsswon by ngbngm
ase mnsuu mm ngbngm repvesemahve Define pm
hugs l/WW KIngDngNUSA mm/AgphcanonNotes
woo pcx/an
'mvahd Surup
v5
GND
© 2019 Kingbright. All Rights Reserved. Spec No: DSAG0301 / 1351000388 Rev No: V.10A Date: 03/27/2019 Page 4 / 4
PACKING & LABEL SPECIFICATIONS
ACSC56-41SRWA-F01
CIRCUIT DESIGN NOTES
1. Protective current-limiting resistors may be necessary to operate the LEDs within the specified range.
2. LEDs mounted in parallel should each be placed in series with its own current-limiting resistor.
3. The driving circuit should be designed to protect the LED against reverse
voltages and transient voltage spikes when the circuit is powered up
or shut down.
4. The safe operating current should be chosen after considering the
maximum ambient temperature of the operating environment.
5. Prolonged reverse bias should be avoided, as it could cause metal
migration, leading to an increase in leakage current or causing
a short circuit.
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. When any special process such as potting is required for LED assembly, please consult with Kingbright representative before proceeding.
7. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes