Tripp Lite 的 RBC92-2U 规格书
Specifications
2U UPS Replacement 24VDC Battery Cartridge (1
set of 2) for select Tripp Lite SmartPro UPS
MODEL NUMBER: RBC92-2U
Description
Tripp Lite's premium UPS replacement battery cartridges breathe new life into UPS systems suffering
from expired or weak internal batteries. Each replacement battery cartridge is carefully screened and
certified to meet or exceed original specifications and ships ready for installation. Reusable packaging
holds expired batteries for recycling center delivery. See Tripp Lite's UPS replacement battery web page
to confirm compatibility and quantity required.
COMPATIBLE WITH SELECT VERSIONS OF TRIPP LITE MODELS SMART750RMXL2U (LED version
only), SMART1000RM2U (LED version only), SMX1000RT2U (LED version only), SU750RTXL2U,
SU1000RTXL2Ua AND OTHER MODELS RECOMMENDING THIS REPLACEMENT BATTERY
CARTRIDGE.
Features
Restores UPS runtime performance to original specifications
●
Comes pre-assembled and ready for installation
●
Reusable packaging holds expired batteries for recycling center delivery
●
Highlights
Tripp Lite certified premium
battery cartridge
●
Pre-assembled and wired
battery kit offers simple
installation
●
Rugged leakproof construction
●
Maintenance free
●
Wide operating temperature
range
●
Package Includes
One pre-assembled battery
pack consisting of two 12V
batteries designed to fit select
Tripp Lite 24V rackmount
SmartPro and SmartOnline
models
●
OVERVIEW
UPC Code 037332121202
BATTERY
DC System Voltage (VDC) 24
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Included Battery Set Set of 2 pre-asssembled 12V batteries
Typical Battery Lifespan 3 to 5 years, depending on UPS operating conditions
PHYSICAL
Shipping Dimensions (hwd / cm) 7.62 x 17.27 x 29.97
Shipping Dimensions (hwd / in.) 3.00 x 6.80 x 11.80
Shipping Weight (kg) 5.99
Shipping Weight (lbs.) 13.20
Unit Dimensions (hwd / cm) 7 x 20.3 x 16.5
Unit Dimensions (hwd / in.) 2.75 x 8 x 6.5
Unit Weight (kg) 5.72
Unit Weight (lbs.) 12.6
WARRANTY
Product Warranty Period (U.S. &
Canada) 18-month limited warranty
Product Warranty Period
(International) 1-year limited warranty
Product Warranty Period (Mexico) 1-year limited warranty
Product Warranty Period (Puerto
Rico) 1-year limited warranty
2 / 2