Tripp Lite 的 P568-010 规格书
TRIPP°LITE
Specifications
High-Speed HDMI Cable, Digital Video with
Audio, UHD 4K (M/M), Black, 10 ft. (3.05 m)
MODEL NUMBER: P568-010
Description
Tripp Lite's 10-ft. (3.05 m) High Speed HDMI (High-Definition Multimedia Interface) Gold Cable allows
interconnection between digital display devices, such as DTV's (Digital Television), Plasma displays, LCD
TV's and projectors, to Digital source devices, such as Digital Set-Top boxes, Blu-Ray players and AV
receivers. Supports iPad2 Video Mirroring when used with Apple Digital AV Adapter. HDMI assures that
the best audio/video signal is always sent from the source (HDTV signal, Blu-Ray Player) to the display
(Projection Television, LCD, Plasma, etc.). It does this by allowing uncompressed video and multi-channel
audio data to be input to the display device through one single cable. An HDMI connection allows input at
high rates of speed, up to 18 Gbps.
Features
Creates a pure digital connection between HDMI-enabled HDTV display devices and HDMI-enabled
digital video sources
●
Supports iPad2 Video Mirroring when used with Apple Digital AV Adapter
●
Gold-plated connectors provide optimal signal transfer
●
Premium double-shielded cable protects against outside noise (EMI/RFI)
●
Impedance-matched twisted-pair construction reduces cross-talk and interference
●
Bandwidth up to 18 Gbps - Full 1080p resolution
●
Perfect for connecting an iPad2 to an HDTV (video mirroring) to watch movies, play games, surf the
web and display presentations
●
Supports Ultra High Definition (UHD) 4Kx2K video resolutions up to 3840 x 2160
●
Highlights
Premium double-shielded digital
audio/video cable
●
Supports iPad2 Video Mirroring
when used with Apple Digital AV
Adapter
●
Gold-plated connectors provide
optimal signal transfer
●
Bandwidth up to 18 Gbps - Full
1080p resolution
●
High Speed HDMI and HDCP
compliant
●
Supports Ultra High Definition
(UHD) 4Kx2K video resolutions
up to 3840 x 2160
●
Package Includes
10-ft. (3.05 m) High Speed
HDMI Gold Cable
●
OVERVIEW
1 / 2
TRIPP°LITE
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
UPC Code 037332122926
Product Type Passive
Technology HDMI
PHYSICAL
Color Black
Cable Length (ft.) 10
Cable Length (m) 3.1
Shipping Dimensions (hwd / cm) 23.11 x 17.53 x 0.25
Shipping Dimensions (hwd / in.) 9.10 x 6.90 x 0.10
Shipping Weight (kg) 0.15
Shipping Weight (lbs.) 0.33
CONNECTIONS
Side A - Connector 1 HDMI (MALE)
Side B - Connector 1 HDMI (MALE)
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2