Tripp Lite 的 PV1000HF 规格书
¢ - -
,— - . .
- - 'Tl’lpp Lifer
- 11H w 35m izheefi
Chicago \Léooo‘? m
1000W PowerVerter Compact Inverter for Trucks
with 4 Outlets
MODEL NUMBER: PV1000HF
Description
Utilize your vehicle's battery to efficiently power office equipment on the road or power tools at a work site.
Continuously supplies up to 1000 watts of 120V AC power to 4 AC outlets from any 12V battery. Includes
a set of DC terminals for simple installation. Compact, lightweight metal case design is among the
smallest, most rugged inverters available at this power level.
NOTE: To protect against high current draw that may occur during inverter failure, a fuse link rated at
175a should be positioned no more than 18" from the PV1000HF's battery in the positive line.
Features
Allows users to run AC appliances from any properly-sized 12V battery or automotive DC system
●
Converts 12V DC battery power to 120V AC power
●
1000 watts continuous output power; 2000 watts peak output power (instantaneous)
●
4 outlets
●
Compact, lightweight design with all-metal housing
●
Remote control jack provides optional remote monitoring and control when used with optional remote
module (APSRM4, sold separately)
●
Low battery alarm with auto-shutoff prevents deep battery discharge
●
High-efficiency operation conserves batteries to prolong run time
●
Battery charge level LEDs indicate the approximate charge level (high/medium/low) of connected
batteries
●
Connected load level LEDs indicate the approximate wattage load level (high/medium/low) of connected
equipment
●
Operating mode switch controls inverter operation
●
Highlights
12V DC input; 120V AC output;
4 outlets
●
1000 watts continuous output
●
2000 watts peak output
(instantaneous)
●
Powers an entire mobile office
●
Package Includes
PV1000HF Inverter
●
Warranty information
●
Instruction manual
●
1 / 3
TRIPP°LITE
Specifications
Battery Charge Conservation Dial conserves battery power by setting the load-level at which the
inverter automatically shuts off
●
Cooling fan regulates internal temperature and prolongs service life
●
Mounting flanges provide safe, fixed installation
●
Grounding lug connects to vehicle ground
●
Grooved cooling surface provides additional surface area for more efficient cooling
●
OVERVIEW
UPC Code 037332097187
INPUT
Recommended Electrical Service Requires 12V DC input source capable of delivering 100A for the required duration (when used at full capacity). For
automotive applications, hardwire installation with 175A battery system fusing is recommended.
Maximum Input Amps / Watts Full continuous load - 100A at 12V DC, No load - 1.5A at 12V DC, Shutdown / load sense mode - 100 micro amps
Input Connection Type Set of 2 DC bolt-down wiring terminals
Input Cord Length Details User supplies cabling. Minimum gauges for full load operation: #4 wire (12 ft max), #2 wire (20 ft max), #0 wire (31 ft
max).
Voltage Compatibility (VDC) 12
OUTPUT
Frequency Compatibility 60 Hz
Pure Sine Wave Output No
Output (Watts) 1000
Nominal Output Voltage(s)
Supported 120V
Output Receptacles (4) 5-15R
Continuous Output Capacity (Watts) 1000
Peak Output Capacity (Watts) 2000
Output Voltage Regulation Maintains PWM sine wave output voltage of 115 VAC (+/- 10% VAC)
Output Frequency Regulation 60 Hz (+/- 5% Hz)
Overload Protection Automatic overload protection shuts down inverter system in the event of overloads. Inverter and electrical system
are further protected via four internal 40A automotive fuses
BATTERY
DC System Voltage (VDC) 12
USER INTERFACE, ALERTS & CONTROLS
2 / 3
TRIPP°LITE
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Front Panel LEDs Set of 6 LEDs offer continuous status information on battery and connected load conditions
Switches 3 position rocker switch enables on/off power control, plus "remote" setting which enables inverter to be remotely
powered on or off when used in conjunction with <a class="productLink" href="//www.tripplite.com/Remote-
Control-Module-Tripp-Lite-PowerVerter-Inverters-Inverter-Chargers~APSRM4">APSRM4</a> Remote
Control Module (sold separately)
Audible Alarm Dual function alarm indicates overload conditions or low DC input voltage of 10.5V or less
PHYSICAL
Cooling Method Fan
Form Factors Supported Mounting slots enable permanent placement of inverter on any horizontal surface (see manual for additional
mounting information)
Material of Construction Aluminum, Steel
Shipping Dimensions (hwd / cm) 11.18 x 19.81 x 46.74
Shipping Dimensions (hwd / in.) 4.40 x 7.80 x 18.40
Shipping Weight (kg) 3.22
Shipping Weight (lbs.) 7.10
Unit Dimensions (hwd / cm) 10.8 x 15.24 x 33.02
Unit Dimensions (hwd / in.) 4.25 x 6 x 13
Unit Weight (kg) 2.72
Unit Weight (lbs.) 6
ENVIRONMENTAL
Relative Humidity 0-95% non-condensing
WARRANTY
Product Warranty Period
(Worldwide) 1-year limited warranty
3 / 3