Tripp Lite 的 P561-006 规格书

I'vpp m,
Specifications
DVI Single Link Cable, Digital TMDS Monitor
Cable (DVI-D M/M), 6-ft.
MODEL NUMBER: P561-006
Description
Tripp Lite's 6-foot DVI Single Link Cable delivers the high performance and high bandwidth needed for
today's digital video displays. Gold-plated contacts ensure excellent conductivity, while double shielding
(foil and braid) provides maximum EMI/RFI protection. Both DVI connectors are molded and have integral
strain relief for long life reliability.
Features
Superior molded cables with foil/braid shielding for maximum EMI/RFI protection
Single Link digital signaling for transmission speeds to 4.95Gbps and 1920 x 1200 resolution
Gold plated copper contacts ensure excellent conductivity
Meets DVI DDWG Standard
PC and Mac compatible
For use with Digital CRT displays, Flat Panel Displays, HDTV and Projectors
Highlights
Superior molded cables with
foil/braid shielding for maximum
EMI/RFI protection
Compatible with Flat Panel
Displays, Digital CRT Displays
and Projectors
Resolutions up to 1920 x 1200
High Speed Digital
Transmission to 4.95Gbps
System Requirements
Monitor with DVI, and CPU with
Single Link DVI capabilities
Package Includes
DVI Single Link Cable - DVI-D,
M/M, 6'
OVERVIEW
UPC Code 037332120120
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
PHYSICAL
Color Black
Shipping Dimensions (hwd / cm) 20.32 x 25.40 x 1.27
Shipping Dimensions (hwd / in.) 8.00 x 10.00 x 0.50
Shipping Weight (kg) 0.23
Shipping Weight (lbs.) 0.51
CONNECTIONS
Side A - Connector 1 DVI-D SINGLE LINK (MALE)
Side B - Connector 1 DVI-D SINGLE LINK (MALE)
FEATURES & SPECIFICATIONS
Technology DVI
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2