Tripp Lite 的 RBC8A 规格书
Specifications
UPS Replacement Battery Cartridge for select
APC UPS, 22-lbs.
MODEL NUMBER: RBC8A
Description
Tripp Lite's premium UPS replacement battery cartridges breathe new life into UPS systems suffering
from expired or weak internal batteries. Each replacement battery set is carefully configured to meet or
exceed all of the original manufacturer specifications and ships pre-assembled and ready for installation
into your UPS system. Reusable packaging holds expired batteries for recycling center delivery.
Compatible with select UPS systems from APC and other major brands. See Tripp Lite's UPS
replacement battery page to confirm compatibility and quantity required.
Features
Restores your UPS to its original runtime specifications
●
Comes pre-assembled and ready for installation into your UPS system
●
Reusable packaging holds expired batteries for recycling center delivery
●
Compatible with select UPS systems from other brands, including APC models SU1400RM and
SU1400RMNET
●
Highlights
Up to 30% longer runtime than
basic replacements
●
OEM certified premium batteries
●
Rugged, leakproof construction
●
Maintenance-free
●
Wide operating temperature
range
●
Package Includes
UPS battery replacement
cartridge
●
Instruction manual with
installation, recycling and
warranty information
●
OVERVIEW
UPC Code 037332118448
BATTERY
Typical Battery Lifespan 3 - 5 years, depending on host UPS operating conditions
PHYSICAL
Shipping Dimensions (hwd / cm) 15.24 x 19.05 x 30.48
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / in.) 6.00 x 7.50 x 12.00
Shipping Weight (kg) 11.34
Shipping Weight (lbs.) 25.00
Unit Dimensions (hwd / cm) The set measures 9.4 x 26 x 14.9
Unit Dimensions (hwd / in.) 3.6875 x 10.25 x 5.875
Unit Weight (kg) 9.98
Unit Weight (lbs.) 22
ENVIRONMENTAL
Relative Humidity 0 - 95% non-condensing
Operating Elevation (ft.) 0 - 10,000
Storage Elevation (ft.) 0 - 50,000
Operating Elevation (m) 0-3000 m
Storage Elevation (m) 0 - 15,200 m
WARRANTY
Product Warranty Period (U.S. &
Canada) 18-month limited warranty
Product Warranty Period
(International) 1-year limited warranty
Product Warranty Period (Mexico) 1-year limited warranty
Product Warranty Period (Puerto
Rico) 1-year limited warranty
2 / 2