Tripp Lite 的 S140-000 规格书
Specifications
External SCSI U320 LVD/SE Active Terminator
(HD68 M)
MODEL NUMBER: S140-000
Description
Tripp Lite's LVD/SE rated (mode-conditioning) external U320 terminator is the perfect solution for any
application that requires an HD68M terminator at the end of a SCSI chain. Supports fast/ultra wide SCSI
devices up to 320Mbps. This "Mode-conditioning" terminator makes up for any impedance irregularities
(multiple formats like U160 and U320 on same SCSI chain). HD68M terminator has thumbscrews for
secure connection. Also features an LED. Tripp Lite's active terminators provide the clearest data signal
maximizing signal integrity. Supports fast/ultra wide SCSI devices up to 320Mbps.
Features
Active terminators have voltage regulation circuitry designed to compensate for all voltage fluctuations
caused by reflection in the SCSI bus
●
Backwards compatible with previous SCSI generations
●
All Tripp Lite SCSI products, regardless of the SCSI generation, meet the latest specifications of ANSI
●
Tripp Lite offers a complete line of internal and external solutions for SCSI/RAID and fibre channel
ranging from the very latest ultra 320 to legacy SCSI-1 and every combination in between
●
External LVD/SE SCSI terminator with thumbscrews and LED indicator
●
Highlights
"Active" terminators have
voltage regulation circuitry
designed to compensate for all
voltage fluctuations caused by
reflection in the SCSI bus
●
System Requirements
Any external SCSI devices
requiring a HD68Male
terminator
●
Package Includes
External SCSI U320 LVD/SE
active terminator HD68M single-
ended with thumbscrews and
LED indicator
●
OVERVIEW
UPC Code 037332117007
PHYSICAL
Color Silver
Shipping Dimensions (hwd / cm) 0.64 x 1.27 x 2.54
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Dimensions (hwd / in.) 0.25 x 0.50 x 1.00
Shipping Weight (kg) 0.05
Shipping Weight (lbs.) 0.10
CONNECTIONS
Side A - Connector 1 HD68 (MALE)
FEATURES & SPECIFICATIONS
Technology SCSI
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2