Tripp Lite 的 P454-006 规格书
Specifications
Null Modem Serial DB9 Serial Cable (DB9 M/F), 6
ft. (1.83 m)
MODEL NUMBER: P454-006
Description
Null modem cables and adapters connect two serial devices that require a null modem (cross-wired)
configuration. This 6-ft. (1.83 m) cable has a DB9 female connector on one end and a DB9 male
connector on the other, and is considered a "Full Handshake" null modem cable. Superior molded cables
with foil-shielding offer maximum EMI/RFI protection. Gold-plated connectors and contacts provide
superior conductivity.
Features
DB9 female to DB9 male
●
Superior molded cables with foil-shielding for maximum EMI/RFI protection
●
Gold-plated connectors provide superior conductivity
●
Highlights
Superior molded cables with foil-
shielding for maximum EMI/RFI
protection
●
Gold-plated connectors provide
superior conductivity
●
Null modem cables connect two
serial devices that require a null
modem configuration
●
System Requirements
Two serial devices (one with a
DB9 Male connector and the
Other with a DB9 Female
connector) requiring a null
modem (cross-wired)
configuration
●
Package Includes
6-ft. (1.83 m) Null Modem Gold
Cable DB9F to DB9M
●
OVERVIEW
UPC Code 037332013347
Technology Modem; Null Modem; Serial (RS232)
PHYSICAL
Color Black
Cable Length (ft.) 6
Cable Length (m) 1.8
Shipping Dimensions (hwd / cm) 21.59 x 17.53 x 1.27
Shipping Dimensions (hwd / in.) 8.50 x 6.90 x 0.50
1 / 2
" Tripp Life
In W 35m Shem
. . cmcago, \L 50009 H
Telephone. ‘
wwwirip}, \ ,
© 2021 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Shipping Weight (kg) 0.12
Shipping Weight (lbs.) 0.26
CONNECTIONS
Side A - Connector 1 DB9 (MALE)
Side B - Connector 1 DB9 (FEMALE)
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2