Tripp Lite 的 P106-000-R 规格书
Specifications
Computer Cable, AT to PS2 Keyboard Adapter
DIN5F to DIN6M
MODEL NUMBER: P106-000-R
Description
Tripp Lite's AT-to-PS/2 keyboard adapter allows you to connect a keyboard with an AT style plug to a
computer with a PS/2 style connector. Gold plated copper contacts provide maximum conductivity with no
data loss. An aluminum undermold shield meets FCC requirements on EMI/RFI protection. Tripp Lite
warrants this product to be free from defects in materials and workmanship for life. Clamshell retail
package.
Features
Connect a keyboard with an AT style plug to a computer with a PS/2 style connector
●
Connector type: DIN5 (female) to MiniDIN6 (male)
●
Tripp Lite warrants this product to be free from defects in materials and workmanship for life
●
Highlights
Use this adapter to convert an
AT style keyboard for use with
PS/2 style port
●
Converts a DIN5 female port to
a male PS/2 for (MD6 male)
●
System Requirements
Computer with a PS/2 style
connector (MiniDin6F)
●
Keyboard with an AT style plug
(Din5M)
●
Package Includes
AT to PS2 Keyboard Adapter
DIN5F to DIN6M
●
OVERVIEW
UPC Code 037332042293
PHYSICAL
Shipping Dimensions (hwd / cm) 13.97 x 11.43 x 3.18
Shipping Dimensions (hwd / in.) 5.50 x 4.50 x 1.25
Shipping Weight (kg) 0.09
Shipping Weight (lbs.) 0.20
CONNECTIONS
1 / 2
' Tripp Lite
' m WVSSrhSn A
Chwcago, \L 5000‘? U
TRIPP-LITE;
Telephone 7
Z - wwwnippw
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Side A - Connector 1 DIN-5 (FEMALE)
Side B - Connector 1 MINI DIN-6 (MALE)
FEATURES & SPECIFICATIONS
Technology PS/2
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2