Littelfuse Inc. 的 TwinSLIC Protector 规格书
SIDACtor® Protection Thyristors
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/08/18
SLIC Protection
Pxxx1Cx2L Series - Fixed Voltage TwinSLIC™ in Modified DO-214AA
This fixed voltage, unidirectional, modified DO-214
SIDACtor thyristor series is designed to protect SLICs
(Subscriber Line Interface Circuit) from damaging
overvoltage transients.
These components provide single port protection
implementing voltage switching characteristics for
negative polarity surges and a clamping diode for
positive polarity surges.
Description
Features and Benefits
• Low voltage overshoot
• Low on-state voltage
• Does not degrade surge
capability after multiple
surge events within limit
• Fails short circuit when
surged in excess of
ratings
• Integrated diodes for
positive voltage surges
• Single-port protection
• RoHS Compliant and
Halogen-Free
• Pb-free E3 means 2nd
level interconnect is
Pb-free and the terminal
finish material is tin(Sn)
(IPC/JEDEC J-STD-
609A.01)
Agency Approvals
Agency Agency File Number
E133083
Schematic Symbol
Pinout Designation
Pin 3
Pin 1
Pin 2
Applicable Global Standards
• TIA-968-A
• TIA-968-B
• ITU K.20/21 Enhanced
Level*
• ITU K.20/21 Basic Level
• GR 1089 Inter-building*
• GR 1089 Intra-building
• Lightning, 150A (8/20 as
defined in IEC 61000-4-5
2nd edition)
• YD/T 1082
• YD/T 993
• YD/T 950
* Series resistance required
1
3
2
(T)
(G)
(R)
RoHS
e3
Pb
Additional Information
Datasheet Samples
Resources
% tleltuse"
ExpemxaADnllzd \ Anxwux Damn
SIDACtor® Protection Thyristors
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/08/18
SLIC Protection
Note: Off-state capacitance (CO) is measured at 1 MHz with a 2 V bias.
Capacitance Values
Part Number
pF
Pin 1-2 / 3-2
Tip-Ground, Ring-Ground
pF
Pin 1-3
Tip-Ring
MIN MAX MIN MAX
P0641CA2LRP 40 70 20 45
P0721CA2LRP 35 70 20 45
P0901CA2LRP 30 65 20 40
P1101CA2LRP 25 55 15 35
P1301CA2LRP 25 45 15 30
P1701CA2LRP 25 40 15 25
P1501CA2LRP 25 45 15 30
P0641CB2LRP 40 70 20 45
P0721CB2LRP 35 70 20 45
P0901CB2LRP 30 65 20 40
P1101CB2LRP 25 55 15 35
P1301CB2LRP 25 45 15 30
P1501CB2LRP 25 45 15 30
P1701CB2LRP 25 40 15 25
Electrical Characteristics
Part Number Marking
VDRM
@lDRM=5µA
VS
@100V/µs IHISIT
VT
@IT=2.2 Amps VF
Capacitance
V min V max mA min mA max A max V max V max
Pin 1-2, 3-2
P0641CA2LRP P62A 58 77 120 800 2.2 4 5
See
Capacitance
Values table
P0721CA2LRP P72A 65 88 120 800 2.2 4 5
P0901CA2LRP P92A 75 98 120 800 2.2 4 5
P1101CA2LRP P02A 95 130 120 800 2.2 4 5
P1301CA2LRP P131A 120 160 120 800 2.2 4 5
P1501CA2LRP P151A 140 185 120 800 2.2 4 5
P1701CA2LRP P17A 160 200 120 800 2.2 4 5
P0641CB2LRP P62B 58 77 120 800 2.2 4 5
P0721CB2LRP P72B 65 88 120 800 2.2 4 5
P0901CB2LRP P92B 75 98 120 800 2.2 4 5
P1101CB2LRP P02B 95 130 120 800 2.2 4 5
P1301CB2LRP P131B 120 160 120 800 2.2 4 5
P1501CB2LRP P151B 140 185 120 800 2.2 4 5
P1701CB2LRP P17B 160 200 120 800 2.2 4 5
Notes:
- Absolute maximum ratings measured at TA= 25ºC (unless otherwise noted).
- Components are not appropriate for positive ringing systems.
% Littelfuse"
Expemsn mm \ Answcv: mums
[ml-
pm
cent orv Change 4 %
Per
SIDACtor® Protection Thyristors
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/08/18
SLIC Protection
Package Symbol Parameter Value Unit
Modified DO-214AA
Pin 3
Pin
1
Pin
2
TJOperating Junction Temperature Range -40 to +150 °C
TSStorage Temperature Range -65 to +150 °C
R0JA Thermal Resistance: Junction to Ambient 85 °C/W
Series
Surge Ratings
Series
IPP ITSM
50/60 Hz
di/dt
0.2/310 1
0.5/700 2
2/10 1
2/10 2
8/20 1
1.2/50 2
10/160 1
10/160 2
10/560 1
10/560 2
5/320 1
9/720 2
10/360 1
10/360 2
10/1000 1
10/1000 2
5/310 1
10/700 2
A min A min A min A min A min A min A min A min A min A min A/µs max
A 20 150 150 90 50 75 75 45 75 20 500
B 25 250 250 150 100 100 125 80 100 30 500
Thermal Considerations
Notes:
1 Current waveform in µs
2 Voltage waveform in µs
50
100
0
t
r
t
d
0
Peak
Value
Half Value
t – Time (µs)
I
PP
– Peak Pulse Current – %I
PP
t
r
= rise time to peak value
t
d
= decay time to half value
Waveform = t
r
x t
d
tr x td Pulse Waveform
V-I Characteristics
I
H
I
DRM
V
DRM
V
T
+V
+I
V
S
I
S
I
T
V
F
-V
-I
- Peak pulse current rating (IPP) is repetitive and guaranteed for the life of the product that remains in thermal equilibrium.
- IPP ratings applicable over temperature range of -40ºC to +85ºC
- The component must initially be in thermal equilibrium with -40°C < TJ < +150°C
25°C
Case Temperature (TC) - ºC
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
-40 -20 020406080100 120140 160
Ratio of IH
IH (TC = 25ºC)
Normalized VS Change vs. Junction Temperature
Normalized DC Holding Current vs. Case Temperature
-8
-40 -20 020406080100 120140 160
-6
-4
0
2
4
6
8
10
12
14
Junction Temperature (T
J
) – °C
Percent of V
S
Change – %
25 °C
% Litteltuse”
ExnevhxeADnlled \ AnswevxDelweved
Pxxx1Cx 2LRP
W [3
SIDACtor® Protection Thyristors
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/08/18
SLIC Protection
Time
Temperature
T
P
T
L
T
S(max)
T
S(min)
25
t
P
t
L
t
S
time to peak temperature
(t 25ºC to peak)
Ramp-down
Ramp-up
Preheat
Critical Zone
T
L
to T
P
Figure 1
Soldering Parameters
Physical Specifications
Environmental Specifications
Lead Material Copper Alloy
Terminal Finish 100% Matte-Tin Plated
Body Material UL Recognized compound meeting
flammability rating V-0.
High Temp Voltage
Blocking
80% Rated VDRM (VAC Peak) +125°C or +150°C, 504
or 1008 hrs. MIL-STD-750 (Method 1040) JEDEC,
JESD22-A-101
Temp Cycling
-65°C to +150°C, 15 min. dwell, 10 up to 100
cycles. MIL-STD-750 (Method 1051) EIA/JEDEC,
JESD22-A104
Biased Temp &
Humidity
52 VDC (+85°C) 85%RH, 504 up to 1008 hrs. EIA/
JEDEC, JESD22-A-101
High Temp Storage +150°C 1008 hrs. MIL-STD-750 (Method 1031)
JEDEC, JESD22-A-101
Low Temp Storage -65°C, 1008 hrs.
Thermal Shock
0°C to +100°C, 5 min. dwell, 10 sec. transfer,
10 cycles. MIL-STD-750 (Method 1056) JEDEC,
JESD22-A-106
Autoclave (Pressure
Cooker Test)
+121°C, 100%RH, 2atm, 24 up to 168 hrs. EIA/
JEDEC, JESD22-A-102
Resistance to
Solder Heat +260°C, 30 secs. MIL-STD-750 (Method 2031)
Moisture
Sensitivity Level
85%RH, +85°C, 168 hrs., 3 reflow cycles (+260°C
peak). JEDEC-J-STD-020, Level 1
Reflow Condition Pb-Free assembly
(see Fig. 1)
Pre Heat
- Temperature Min (Ts(min))+150°C
- Temperature Max (Ts(max))+200°C
- Time (Min to Max) (ts)60-180 secs.
Average ramp up rate (Liquidus Temp (TL)
to peak) 3°C/sec. Max.
TS(max) to TL - Ramp-up Rate 3°C/sec. Max.
Reflow
- Temperature (TL) (Liquidus) +217°C
- Temperature (tL)60-150 secs.
Peak Temp (TP)+260(+0/-5)°C
Time within 5°C of actual Peak Temp (tp)30 secs. Max.
Ramp-down Rate 6°C/sec. Max.
Time 25°C to Peak Temp (TP)8 min. Max.
Do not exceed +260°C
Part Marking
Part Numbering
XXXXX Part number code
(refer to Electrical Characteristics table)
Date code
XXXXX
Compak PM Drawing for pg 100 Fixed Volt TwinSLIC.eps
P xLRP
xxx1C
CONSTRUCTION VARIABLE
REEL PACK
PACKAGE TYPE
RoHS COMPLIANT
TYPE
P = SIDACtor
MEDIAN VOLTAGE
2
TwinSLIC IDENTIFIER
(two chip device)
I
PP
RATING
. EEEEEERDDDDDD
+%
SIDACtor® Protection Thyristors
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/08/18
SLIC Protection
Packing Options
Tape and Reel Specification — Modified DO-214AA
Dimensions — Modified DO-214AA
0.079
(2.0)
0.040
(1.0)
0.030
(0.76)
0.079
(2.0)
0.079
(2.0)
0.110
(2.8)
Pad Outline
(MM)
H
K
JE
F
G
AC
B
M
D
NP
PIN 3
PIN 1
PIN 2
Dimensions are in inches
(and millimeters).
Package Type Description Quantity Added Suffix Industry Standard
C Modified DO-214AA 3-leaded Tape and Reel Pack 2500 RP EIA-481-D
0.472
(12.0) 0.36
(9.2)
0.315
(8.0)
0.157
(4.0)
0.49
(12.4)
0.512 (13.0)
Arbor Hole Dia.
12.99
(330.0) Dimensions are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape
0.472
(12.0)
0.360
(9.2)
0.315
(8.0)
0.157
(4.0) Pin 2
Pin 1 Pin 3 Dimensions are in inches
(and millimeters).
Dimensions Inches Millimeters
Min Max Min Max
A 0.130 0.156 3.30 3.95
B 0.201 0.220 5.10 5.60
C 0.077 0.087 1.95 2.20
D 0.159 0.181 4.05 4.60
E 0.030 0.063 0.75 1.60
F 0.075 0.096 1.90 2.45
G 0.002 0.008 0.05 0.20
H 0.077 0.104 1.95 2.65
K 0.006 0.016 0.15 0.41
M0.022 0.028 0.56 0.71
N0.027 0.033 0.69 0.84
P0.052 0.058 1.32 1.47
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.