TDK Corporation 的 DPX205950DT-9126A1 规格书
@TDK
July 2015
RF Components
Multilayer Diplexer
For 2400-2500MHz / 4900-5950MHz
DPX205950DT-9126A1
2.0x1.25mm [EIA 0805]*
* Dimensions Code JIS[EIA]
@TDK
I
(2) < 7="" \="" \="" ‘="" ‘="" ignd="" 2="" comman="" 3="" gnd="" 4="" law="" and="" 5="" gnd="" .ll="" .1_l="" 5="" i="" i="" ]="" |:|="" oooooooooo="" \="" mm="" mag="" o="" j="" o="" 12661="">
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150701 / rf_dpx_dpx205950dt-9126a1_en.fm20150701 / rf_dpx_dpx205950dt-9126a1_en.fm
Multilayer Diplexer
For 2400-2500MHz / 4900-5950MHz
SHAPES AND DIMENSIONS
RECOMMENDED LAND PATTERN EVALUATION BOARD
DPX205950DT-9126A1
Conformity to RoHS Directive
0.20±0.20 0.35±0.20
1.25±0.15
2.00±0.15 0.50±0.10
Dimensions in mm
0.30±0.20
1 GND
2 Common
3 GND
4 Low-band
5 GND
6 High-band
Terminal functions
(1)(
2)(
3)
(6)(
5)(
4)
Marking
[Top view]
[Bottom view] 0.65±0.20
0.58
0.77
0.32
0.33 Dimensions in mm
0.9320.58
0.77
0.32
0.33
ø0.30 through hole
Dimensions in mm
Line width should be designed to match 50Ω characteristic impedance,
depending on PCB material and thickness.
Land Solder resist
RoHS Directive Compliant Product: See the following for more details related to RoHS Directive compliant products. http://product.tdk.com/en/environment/rohs/
@TDK
(C) (C)
12681
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150701 / rf_dpx_dpx205950dt-9126a1_en.fm20150701 / rf_dpx_dpx205950dt-9126a1_en.fm
DPX205950DT-9126A1
ELECTRICAL CHARACTERISTICS
LOW-BAND
・Ta: +25±5°C
HIGH-BAND
・Ta: +25±5°C
COMMON
・Ta: +25±5°C
TEMPERATURE RANGE
Item Frequency Range
(MHz) Min. Typ. Max.
Insertion Loss (dB) 2400 to 2500 — 0.30 0.50
Return Loss (dB) 2400 to 2500 10 17.1 —
Attenuation (dB) 4800 to 5000 20 36.0 —
7200 to 7500 20 31.6 —
Characteristic Impedance (:)50 (Nominal)
Item Frequency Range
(MHz) Min. Typ. Max.
Insertion Loss (dB) 4900 to 5950 — 0.37 0.65
Return Loss (dB) 4900 to 5950 10 15.9 —
Attenuation (dB)
824 to 915 20 26.9 —
1800 to 2500 20 27.6 —
9800 to 11900 15 20.9 —
Characteristic Impedance (:)50 (Nominal)
Item Frequency Range
(MHz) Min. Typ. Max.
Isolation (dB) DC
to 2500 20 25.6 —
4900 to 5950 20 23.8 —
Return Loss (dB) 2400 to 2500 10 18.4 —
4900 to 5950 10 17.1 —
Characteristic Impedance (:)50 (Nominal)
Operating temperature Storage temperature
(°C) (°C)
–40 to +85 –40 to +85
I
D D
_\
\ m /
35m 35m mm 4500 soon 55m mm 5500 7mm
FvequeucyWHz)
so so
1500 2mm 25m aim sen 3500 mm mm mm 5500 cam ma moo
qugnvAMHfl Fiecuencyimtizt
Attenuation
V
mm mm soon anon ioooa iznoa 500 man man econ soon moon 120
FvequencyMHz) rchencyimizt
- Ali specifications are subject to change without notice
- Betcre using these products. he sure to request the deiivery spccii
12661
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150701 / rf_dpx_dpx205950dt-9126a1_en.fm20150701 / rf_dpx_dpx205950dt-9126a1_en.fm
DPX205950DT-9126A1
FREQUENCY CHARACTERISTICS
LOW-BAND
Insertion Loss
Return Loss
Attenuation
HIGH-BAND
Insertion Loss
Return Loss
Attenuation
2.5
2.0
1.5
1.0
0.5
0.0
3.0
Insertion Loss(dB)
Frequency(MHz)
20001500 2500 3000 3500
Return Loss(dB)
0
20
10
50
40
30
Frequency(MHz)
20001500 2500 3000 3500
Frequency(MHz)
0 40002000 6000 8000 10000 12000
Attenuation(dB)
0
20
10
50
40
30
2.5
2.0
1.5
1.0
0.5
0.0
3.0
Insertion Loss(dB)
Frequency(MHz)
4000 4500 5000 5500 65006000 70003500
Return Loss(dB)
0
20
10
50
40
30
Frequency(MHz)
4000 4500 5000 5500 65006000 70003500
Frequency(MHz)
0 40002000 6000 8000 10000 12000
Attenuation(dB)
0
20
10
50
40
30
/"\/ /\/
a 20m 4000 5000 soon 10000 12000 0 2000 4000 6000 5000 10000 12000
mqnmytmmt mqnmytmmt
- Ali specifications are subject to change without notice
- Betcre using these products. he sure to request the deiivery specifications
20! 50701 / fl,dpx,dpx205950dt-912661
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150701 / rf_dpx_dpx205950dt-9126a1_en.fm20150701 / rf_dpx_dpx205950dt-9126a1_en.fm
DPX205950DT-9126A1
FREQUENCY CHARACTERISTICS
COMMON
Return Loss Isolation
Return Loss(dB)
Frequency(MHz)
0 40002000 6000 8000 10000 12000
0
20
10
50
40
30
Isolation(dB)
Frequency(MHz)
0 40002000 6000 8000 10000 12000
0
20
10
50
40
30
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
RECOMMENDED REFLOW PROFILE
t3 : Time within 5°C of actual peak temperature
The maximum number of reflow is 3.
Preheating Soldering
Critical zone (T3 to T4) Peak
Temp. Time Temp. Time Temp. Time
T1 T2 t1 T3 t2 T4 t3
150°C 200°C 60 to 120sec 217°C 60 to 120sec 240 to 260°C 30sec max.
t3
t1
Preheating
t2
Soldering
T3 T3
T4
T2
T1
t: Time
T: Temperature
Peak
6°C/sec
or lower
3°C/sec
or lower
@TDK
12661
RF Components
• All specifications are subject to change without notice.
• Before using these products, be sure to request the delivery specifications.
20150701 / rf_dpx_dpx205950dt-9126a1_en.fm20150701 / rf_dpx_dpx205950dt-9126a1_en.fm
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using these products.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equipment,
home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equipment,
industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or quality
require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society, person
or property.
Please understand that we are not responsible for any damage or liability caused by use of the products in any of the applications below
or for any other use exceeding the range or conditions set forth in this catalog.
(1) Aerospace/Aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When using this product in general-purpose applications, you are kindly requested to take into consideration securing protection circuit/
equipment or providing backup circuits, etc., to ensure higher safety.
REMINDERS