Tamura 的 TTC-5036 规格书
REV, Status
REVISION 7
o4/I4/05 MP
REVISION A
ADDED REFLOW
PROFILE a: RoHs
II /13/07 vs
REVISION B
REVISED TEMP
RATING
06/09/15 MP
MINIATURE ENCARSULATED TELECOMMUNICATION V90 MODEM TRANSFORMER
A. EIectrIcaI Specifications (@ 25° C) E 18(0)
i. Rrimary Impedance; 6000 g 0
2. Secondary Impedance; 2870 2 L0
3. Insertion Loss: 4,0dB MAX @ ZKHZ, OdEm d I
4. Frequency Response; 10.20dB @ 200Hz to 4KH2, OdErn 8 O
5‘ LongItudinai Bdiance; 2 I:
SOdE MIN @ 2OUHZ to 4KHZ. OdBrri
6' Return LOSS; I4dB MIN @ ZDOHZ to 4KHZ, OdBm
7. Primary Inductance: 7.0H MIN @ ZDOHZ, 0.78Vrms. Lp
Measured (T73)
8. Leakage Inductance; TernH MAX @ iRHz, 0.78Vrrris UL #908555
Measured (T73) with 6 & 4 snorted Country
9' DC Resistance; Wnite dot of origin
(173M750 iTSZ indicates
(674M750 iisz PI” I
To. Turns Ratio; (1—3).(6—4):T“I.OO i272
ii. Totai Harmonic Distortion:
—84dB MAX @ SOOHZ, —IOdEm (egoaa TYP)
i2. Dieiectric Strength: 1875Vrms i second @ Priisec
B, Marking; n075036H, TAMURA. date code and Country or Origin 3 Code
"H" designates Safety Approved Tamiiy ciassification.
C, Safety; Certified to ULOOQSO, ENGOQSO
D» SchematIc- PRI SEC NOTE: Board washing is not
if is recommended for tnese parts.
6009 I ‘ ‘ I 2870
3 4
E. Operating Temperature: 720 to +85'C
Storage Temperature: ezo to +85'C
zo-zsse:
E. Suggested Refiow Profiie (Terminai)
Customer to determine proper profiie based
on actuai conditions.
m 250 am:
Timetsm
c. Mechanicai Specifications and Suggested Paa Layout;
”I e 4 r9.60i0.25[0.378i0t010] TI ‘«T.30i0,10[0.051i0.004]
’7DDD
Optionai tape/Iabei
/—wrop; 4 sides
i4.50i0.25
[0.57ii00i0]
o1u u “3 D D D 2.50i0,25[01.098i0.010]
I+0.60[0.025]TYP
2‘54iOI25[O.TOOiO.OIO]
»I IVZ.54[OITOO]TYR
r 7.60[Ot299]MAX 12.50i0 25[O.492i0.0TO]—~‘ I“
I
i IOfiDtOfiTOOZEtOVOZO] OJOTODT ijyP
W m a m J
C, PORRE j i,iD[O,O43]TYR4—II<* i="" engineer:="" drawing="" control="" no.="" rev="" model="" description="" model="" specification="" mathi="" p.="" phat="" ht="" 3360="" b="" telingemmmrurn/tncéiogtteg‘go="" ttc="" _="" 503="" 6="" saeuv="" engineer="" comm:="" ar="" this="" drawing="" are="" tamlra="" corporation="" of="" america="" suadecr="" ro="" change="" without="" prior="" notice="" mm="" 5‘3322‘n22e53ei‘29ev5="" qed7§89§%3%3%"="" 92029="" dim:="" rnrn[inj="" scl:="" 2/i="" ish’="" i="" or="" i="" approved:="" m,="" pitchai="" proprietarv="" notice="" this="" drawing="" print="" 0r="" document="" and="" subject="" matter="" disclosed="" herein="" are="" proprietarv="" items="" to="" which="" tamura="" retains="" the="" exclusive="" right="" of="" dissemination.="" reproduction="" manufacture="" and="" sale.="" this="" drawing.="" print="" or="" document="" is="" submitted="" in="" confidence="" for="" consideration="" ey="" the="" recipient="" alone="" unless="" permission="" for="" further="" disclusure="" is="" expressly="" granted="" in="" writing="">*>