Phoenix Contact 的 3240333 规格书
[923%
4 046356 508131
https://www.phoenixcontact.com/us/produkte/3240333
06.09.2012Page1/2
Cover profile-CD COVER 60 BU-3240333
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Cover for cable duct, blue, width: 60 mm, length: 2000 mm
Product description
Cover for cable duct
Key commercial data
Packing unit 0
Minimum order quantity 1
Catalog page Page 379 (CL2-2011)
GTIN
Custom tariff number 39259020
Country of origin GERMANY
Technical data
General
Length (b) 2000 mm
Height 14.4 mm
Width (a) 60 mm
Color blue
Inflammability class according to UL 94 V0
Ambient temperature (operation) -5 °C ... 60 °C
Components Lead-free
Material PVC
Classifications
eclass
eCl@ss 4.0 27140602
eCl@ss 4.1 27140602
eCl@ss 5.0 27140602
eCl@ss 5.1 27140602
eCl@ss 6.0 27400703
PHIEHIX
ON'I'ACI'
https://www.phoenixcontact.com/us/produkte/3240333
06.09.2012Page2/2
Cover profile-CD COVER 60 BU-3240333
Classifications
eclass
eCl@ss 7.0 27400703
etim
ETIM 2.0 EC000012
ETIM 3.0 EC000012
ETIM 4.0 EC000727
unspsc
UNSPSC 6.01 30212109
UNSPSC 7.0901 39121708
UNSPSC 11 39121708
UNSPSC 12.01 39121708
UNSPSC 13.2 39121708
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com