Molex 的 1301530187 规格书
molex
one company ) a world at Innovahov‘
1301530187
Ground Fault Circuit Interrupter GFCI Products
RoHS Certificate 01 Comgliance PDF
Product Literature PDF
130153
Ground Fault Circuit Interrupter (GFCI) Products
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
Contact US
130153
This document was generated on 09/19/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1301530187
Status: Active
Overview: Ground Fault Circuit Interrupter (GFCI) Products
Description: Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Automatic Reset,
NEMA L6-30, 30A, 240V, 7.62m (25.0') Cord Length
Documents:
RoHS Certificate of Compliance (PDF) Product Literature (PDF)
Agency Certification
UL E66308
General
Product Family Power Distribution
Series 130153
Enclosure Rating NEMA 6P
Exclude SD Check Yes
GFCI Reset Automatic
Mounting Style Portable
Open Neutral Relay Yes
Overview Ground Fault Circuit Interrupter (GFCI) Products
Product Literature Order No 987650-7737
Product Name Super-Safeway
Receptacle Type N/A
Type GFCI Industrial Duty, Single Phase
UPC 78678888315
Physical
Cord Diameter 13.00mm (.512")
Cord Grip Body Size Internal Double C-Clamp
Cord Length 7.62m (25.0')
Feed-Thru Yes
Flip Lid No
Material - Housing Nylon
Number of Receptacles 1
Packaging Type Bag
Electrical
Cord Type 10/3 SJEOOW
Current - Maximum per Contact 30.0A
GFCI Yes-In-line
Ground Continuity Monitor No
NEMA Configuration NEMA L6-30
Voltage - Maximum 240V
Material Info
Engineering Number 30053-25A
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Relevant
RoHS Phthalates Not Reviewed
Search Parts in this Series
130153 Series
This document was generated on 09/19/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION