Molex 的 1301530143 规格书
molex
one company ) a world a! Innuvation
1301530143
Ground Fault Circuit Interrupter (GFCI Products
Brochure PDF
RoHS Ceniiicate of Compliance (PDF
130153
Ground Fault Circuit |merrup1er(GFC|) Products
EU ELV
EU RoHS China RoHS
REACH SVHC
Halogen-Free
Status
M
This document was generated on 03/02/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 1301530143
Status: Active
Overview: Ground Fault Circuit Interrupter (GFCI) Products
Description: Safeway In-Line Commercial GFCI, Permanent Mount, Single Phase, Manual Reset,
Outlet Box, NEMA 5-20 Double Duplex with Flip Lids, 15A, 120V, 1.83m (6.0') Cord
Length
Documents:
Brochure (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
UL E66308
General
Product Family Power Distribution
Series 130153
Enclosure Rating NEMA 4
GFCI Reset Manual
Mounting Style Portable
Open Neutral Relay Yes
Overview Ground Fault Circuit Interrupter (GFCI) Products
Product Name Safeway
Receptacle Type Duplex
Type GFCI Commercial Duty, Single Phase
UPC 78678831246
Physical
Cord Diameter 10.92mm (.430")
Cord Grip Body Size Internal Double C-Clamp
Cord Length 1.83m (6.0')
Feed-Thru Yes
Flip Lid Yes
Material - Housing Nylon
Number of Receptacles 2
Packaging Type Bag
Electrical
Cord Type 12/3 SJTW
Current - Maximum per Contact 20.0A
GFCI Yes-In-line
Ground Continuity Monitor No
NEMA Configuration NEMA 5-20
Voltage - Maximum N/A
Material Info
Engineering Number 20053W-6
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Not Reviewed
ELV Not Relevant
RoHS Phthalates Not Reviewed
Search Parts in this Series
130153 Series
This document was generated on 03/02/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION