Taiyo Yuden 的 LS530-RH 规格书
ys ca pec
Input Specifications
Output Specifications
Input Specifications*
Item Condition Standard
Input Voltage
Rated — 12 Vdc
Tolerance Continuous Operation 9.6 Vdc - 14.4 Vdc
Starting Condition (Discharge Starting Voltage) 9.6 Vdc - 14.4 Vdc
Input Current VIN = 12.0 Vdc, VBR = 0 V 0.65 A
Luminance @ Max.
Rush Current VIN = 14.4 Vdc 5.0 Azero-p/20 µS or less
Luminance @ Max.
Max. Input Power VIN = 12.0 Vdc, VBR = 0 V 8 W
Luminance @ Max.
On/Off On/Off ILOW = -0.45 mA or more
Input Current L = 0.0 - 0.4 Vdc (Lamp Lighting)
VIN = 14.4 Vdc
On/Off —
H = Open or VIN (Lamp Off)
*Above Specifications Occur @ 25 ± 5ºC
12 Volt Input
Dual Tube CCFT Inverter
Brightness Control
Output Specifications*
Item Condition Standard
MIN TYP MAX
Output Voltage (Vrms) VIN = 9.6 Vdc, VBR = 0 V 1500 — —
Tube Current (mArms) Luminance @ Max.(VIN = 12.0 V, VBR = 0 V) — 7.0 —
Luminance @ Min. (VIN = 12.0 V, VBR = 2.5 V) — 3.0 —
Max. Power Output (W) VIN = 12 Vdc/Luminance @ Max. — — 4.0
Ignition Frequency (kHz) Luminance @ Max. — 60 —
*Above specifications occur @ 25 ± 5ºC & VIN = 9.6 - 15 Vdc.
Physical Specifications
Dimensions: 20mm x 130mm x 14mm
(0.787" x 5.12" x 0.551")
Weight: 36g (1.28 oz.)
Operating Temp: 0 to 60°C, convection cooling
Relative Humidity: 20% to 90%, non-condensing
Storage: -20 to 85°C/5-95% RH
Impact Resistance: 50G half wave per 2 msec
Vibration Resistance: 10-55-10 Hz/min @ 1.5mm
TTAAIIYYOOYYUUDDEENN
LS530-RH
Model
LCD Backlight Driver
RoHS
COMPLIANT
:l
‘ Insulating Withstand Voltage
Luminance Variance
TAIYO YUDEN
Iso
awn
LS530-RH
Model
Insulating Withstand Voltage
Item Rating Description
Insulating Withstand Voltage Primary - Secondary 2.0 kVA Impulse
Insulating Resistance Primary - Secondary 500 Vdc
Winding - Core More than 100 MΩ
* Apply voltage to pin 6.
Luminance Variance
Item Condition Applied Voltage Output Current
Luminance @ Max. Btwn. pin 6 & 7 Vbr = 0.0 V 7.0 mA
Luminance @ Min. Btwn. pin 6 & 7 Vbr = 2.5 V 3.0 mA
CN2
18.2
130 (5.120)
93.6±0.3(3.685±0.012)
(0.717)
18.2
(0.717)
5.0
(0.197)
5.0
(0.197)
10.0±0.3
(0.394±0.012)
CN1 CN3
INPUT
2
1
1
2
20.0
(0.787)
2–ø3(0.118)
2.5MAX
(0.098MAX)
14MAX
(0.551MAX)
10.0MAX
(0.394MAX)
1.0TYP
(0.039TYP)
FM 32227
© Copyright 2007 TAIYO YUDEN (U.S.A.), INC. Specifications subject to change without notice.
TAIYO YUDEN (U.S.A.), INC.
440 Stevens Avenue, Suite 300 Solana Beach, CA 92075
(858) 350-6800 / Fax: (858) 350-6854
(800) 263-4532
www.t-yuden.com inverters@t-yuden.com
:l
‘ Tech Notes
‘ vm‘, mm ‘
96444va=% 7 2 vm‘, _ m4 2 C‘m‘
z
l 3 cm) 5
5w ¥ 3 cm) ,3
«3,,— 5 euro" g an:
x - s Enghlnm :7 mm M
on
Haw 7 Sn mm ‘2 ‘Cm
mam‘:
GNI]
fln/Dfl
flflflflflflfl fifififlflfifl
TAIYO YUDEN
Iso
awn
LS530-RH
Model
Tech Notes
Connection Diagram
LS530-RH
CN1
Molex 53261-0771
CN2, CN3
JST SM02(8.0)B-BHS-1-TB(LF)
DC Brightness Control Method*
Maximum output current can be adjusted by applying bias
voltage or using a variable resistor as shown below.
FM 32227
2
GND
1
On/Off
GND
3
4
5
SG
VBR
6
7
VIN
VIN
VIN = 12 Vdc
VBR = 0 Vdc
2
GND
1
On/Off
GND
3
4
5
SG
VBR
6
7
VIN
VIN
VIN = 12 Vdc
VBR = 2.5 Vdc
Iout = 7mA (Vin = 12V, On/Off = GND, Vbr = 0V)
Iout = 3mA (Vin = 12V, On/Off = GND, Vbr = 2.5V)
© Copyright 2007 TAIYO YUDEN (U.S.A.), INC. Specifications subject to change without notice.
TAIYO YUDEN (U.S.A.), INC.
440 Stevens Avenue, Suite 300 Solana Beach, CA 92075
(858) 350-6800 / Fax: (858) 350-6854
(800) 263-4532
www.t-yuden.com inverters@t-yuden.com