TE Connectivity AMP Connectors 的 2007170 Drawing 规格书
r)
p
8 T 6 1) 4 3 R T
T7 s DRAWING 13 uwuiumu music row PHEJCA’ on 20
LCC r: sr REWSIONS
© mmma av "* ” M ”W” GP 00 p ,m mm on w; m M
D ?E‘T‘T$E7 DER ECOVT770T8536 TEOCTZZTZ M AC
CAGE ASSENBLY' 3.25mm THTCK \TCKEL STLVER ALLOY
GASKET RETEMTTOM ‘LATE' STAT\LESS STEEL
GASKET: PLATE] FTLLED STLTCO\E
1: DATLN AN? RASTC DTMENSTON ESTABLTSHED 3T CUSTOMER.
3
MATES WTTH SFR MSA CONRLTANT TRANSCETVERS.
EMT
Z: PADS AVD VTAS CHASSTS GROLND
CASKET L
3
EMT CASKET
TVTERVRETATTON OF DATUM REFERENCE FRAME TN ACCOTDANCE WTTH SECT 4.4.T T OF ASME
YT
1,5MFT994.
GASKET RETENTTOT JLATE CASKET TETEATTON PLATEAAJ \ 7 r
”KEEJE%” FTNCER A%E bENT 93”. BOTTOM ”KEEPER” FTACE? ARE MTNTNUN 3C BOARD THTCKNESS , T.mem
NOT BENT 93”. EOCTTEO’S
\CALE 2:T HOLE PATTERN REREATS FOR EACH DORT. SRACTVO BETWEEN DORTS TS T4.2&WN
SCALE ZJT
REFEREMCE ARRLTCATTON SPEC. TT47T3T2C, HOLE A, FOR RECOMMEADED )RTLL HOLE )TAMETER
AMD RLATTAG THTCKNESS.
REFETEMCE ARRLTCATTON SPEC. TT47T3T2C, HOLE B, FOR RECOMMEADED )RTLL HOLE )TAMETER
AVD RLATTAG THTCKNESS.
TC. RRODJCT COMRLTES WTTH SRECTFTCATTOA SFF’8433 TNREOVE) RLLGGAjLE FORM FACTO% FOR SFR+
OAVGED CAGES,
T90,8ST
a; ex TAiO T AA
PORT OPENTVG
0
II t H ET
T - E El E
T EARiiEEEEE: E m Q A Q) O G O (3 l :9»)er
E \1 \J J a E
F““7 :—-—-a K““7 :—-—-7 :-r-7 K——T—? fiffif fi?fif
E j u TE) K6} 0 T0} RTE/WW THEE,
ékfm (T4,?5>4% *(?,051 TV3
\23 ORST \48 7T
(85 T3}
ECO/TEQ*T AS SHOMM rfi
SCALE ZiT KN
r-«x
E (W Ej (W Ej
E]: 53 <3) 0="" c3)="" 0="" @="" t="" e9="" e%="" g,="" ..="" u="" t9?="" t6;="" 10;="" @ww="" we="" 73’5‘;="" ree="" 7oottto’3="" scale="" ait="" “octtto="" 3="" k="" t="" ’="" cttto*="" jart="" njmber="" this="" drawing="" isacovtrollet‘;="" tocumeat="" ”w“="" a="" t’jllzcot="" *heqem’jw“="" -:'te="" mommy="" ”mm="" mf‘aeias\ensspelc\1‘ffisesj="" wn="" v="" r="" v="" t="" w:="" m="" y="" etterji="" ‘="" w”)="" sfp+="" tx6="" cage="" asset/ely="" eee;="" f‘oneyggszte/="" press="" ftt,="" emt="" gasket="" 7/,»="" f="" ,="" j="" -="" ,="" aeae::ze§ee="" *““"”"“”="" “n="" cwgmw="" wmtem="" inrfipw="" anle~="" awc'="" ttavtjtzc="" e="" ”="" ‘="" 7="" ’="" “="" matfria="" ,="" finfh="" ,="" wzyw="" ,="" g="" e="" 00="" a,="" t9©ezooee="" ec="" &="" t="" cl§e3w€y="" dtgw="" 'tq="" scmt="" ee="" sheet="" 0e3="" ea]?="" 4525="" mm="">3)>
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
2007170-3
3.52 REF
( 35.625 )
5X ( 14.25 )
( 85.75 )
6X
PORT OPENING
14 0.1
6X
PORT OPENING
8.95 0.15
( 48.7 )
( 9.7 ) TYP
( 2.05 ) TYP
( 90.85 )
PART
NUMBER
2007170-1
2007170-1 AS SHOWN
SCALE 4:1
GASKET RETENTION PLATE
"KEEPER" FINGER ARE BENT 90 .
CAGE ASSEMBLY
EMI GASKET
2007170-1
SCALE 2:1
2007170-3
SCALE 2:1
EMI GASKET
CAGE ASSEMBLY
GASKET RETENTION PLATE
BOTTOM "KEEPER" FINGER ARE
NOT BENT 90 .
2007170-3
SCALE 4:1
8 6 i) 4 3 ?
vmmmnmwmm mmwmwuww m at cw “Mums
©cwmmg m7 &AHthw GP 00 p m mmmm MK 7MAM
SEE SHEET \
D D
.g—BBN/ TYP—E‘ 38.9ic.3TYP—E“
5"
‘A A (N E3 (1 E3
b.
‘ <3 @="" 0="" ®="" 0="" ®="" 1="" e="" 7="" i="" \im="" ii="" i="" i="" h="" (—="" \="" $2)”="" ‘w="" v="" v="" v="" \l="" v="" ll="" 10.3="" wax="" 0.23e2’e9’="" »="" ty3="" «="" -="">3>7
TOP OF PCB PCB TH‘CKNESS
C a—9‘_23M‘N—E~ TO‘NS‘DE OE C
BEZEL CUT70JT : ,QE 1 Tvp 44%
“” ”F CPVNECTOH
HECOMMEDDE) BEZEL CUT70JT JLbe J‘Vs
\CALE 2:
2co7w7ai
MOVNTED 0V ”C BOARD
SHOWD THRJ ?ECOWNEVDED BEZEL
B R B
I‘N‘
D m E A El
[E ® Q) Q C3) 0 ® I
e1
I H m n I I II (—T
2,5? REF k) w v v v V H
?007\7073
MOUNTED ON PC BOARD
SHOWN THRU RECONMENJEv BE7EL
SCALE 4-\
A A
THIS DRAWING IS A COVTROLLED 70CUMEAT MIN M REA” MJLLZCO" - T
w , J ECur mm,
u scwmlyjtiigl : -— TE ° 5‘ V
m °”W‘m”” Emmy: “‘ SF% M6CAH mswaw
agg § 1 ““g8:fw PRESS F‘T, EM‘ GASKET
MPH» :0 \ r\°c’ ‘M’ H‘ZC .‘SHF EMF CON Dim VG NI) RESEV NH) m
MATFRIA , mu m , wzyw # W 00 0/ J9@:200 3" ‘JC
CL§EOW€Y Draw ’\q SOME MN? 2 OF 1?
4525 mm
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
3.52 REF
TOP OF PCB
TO INSIDE OF
BEZEL CUT-OUT
0.23
+0.10
-0.14
( 1.5 )
PCB THICKNESS
TYP38.9 0.3
( 35.4 ) TYP
91.25 MIN
86.7 TYP
10.4
TYP
R MAX
TYP
0.3
OF CONNECTOR
GUIDE PINS
2007170-1
MOUNTED ON PC BOARD
SHOWN THRU RECOMMENDED BEZEL
RECOMMENDED BEZEL CUT-OUT
SCALE 2:1
2007170-3
MOUNTED ON PC BOARD
SHOWN THRU RECOMMENDED BEZEL
SCALE 4:1
8 R7 6 1) 4 3 ? 1
0
SEE SHEET‘
H 925 AR
#5 ‘73A% 7X? 6X ‘3 ?5>4b‘
D
7 5,675 5EE DETRRE xR R28xAA¢3 95> ex 2 575 TRRS RRER >Ex5TE5
\ 23¢ RM COMPORERT xEER 0LT
« R 7 7 ‘ V' V R R » RTRR CE5 REEO EDR
A W 5 277 \ / JLRTRNC RECJHE) R 5x 55 R _ W
W545 A: fiRth ‘RFR M4. |
. , ‘ ,, 7‘ ,,i Q H ,
flELHHHDHHHH \ HHHEHHHHHH <9 hhhhhhhhhh="" 51h?="">9><9 ‘="" ‘67="" 645="" 76'6)="">9><9 7="" ‘="" ‘="" ‘="" ‘="" ‘="" ‘="" r055="" rr="" tched="" rrer="" denotes="" ccrrrorert="" ’fififlfififififlflt’w="" flfififlfiflfififlfii‘="" hhhhhhhhhh="" “70="" trace="" ww="" (except="" crr.5r5="" ’="" ’="" ,,="" ’="" ’="" ’="" ’="" ’="" ’="" ’="" grorrd="">
R2x
37,7 Rx 3x / fix
w 30 3?,57‘;>< 78x="" lé_3="" 37‘5="" 25="" 6x="" 22.5="" 3x="" 20="" 6x="" mix="" 26.8="" r5="" ,="" 37="" j="" \o="" g)="" ,="" ,="" rx="" e="" r5="" 7="" j7="" max=""><érc5>AA
AAW 03/ chwC<®>®><> <5) rr="" a="" 5575a$="" rertrrg="" reqlrred="" a="" al="" b="" h777”="" re="" 775m="" r="" 5.="" «5="" h.3«5="" ar="" axgx="" d2="" v="" rrr="" 5x="" rr.25="" 20x="" 0="" 5io="" 05="" ‘74="" r:="" 0="" 06@="" 06)="" £3)="" bsc="" arr—ex="" 28.5="" wax="" 0="" a757="" rx="" r2="" ’5="" 20x="" i005="" 5x="" ,-="">5)><>D<><6> ++++++ ‘> >
R ’— 7 7 H ex 7x25
55i3.05 JCX
{E @C (L) C15) E© 4" 5x 85.5
H REC CRt/RER E3 RC1 CORERC RRRTROR
“ RRTR xEER 0LT RRER5
ch 5CREE 5» A
§/>\ SSiO 05 RR
9R M (D 3&9 DC?) R 5
,E,
A +
THIS DRAWING 15 R COVTROLLED 70CUMERT ”W“ 7’JLL2907
R—[ A ;:::E::m JLLZCOR’ -:'TE RECORRRCRRRRRR
Rm ‘_R“"R7.7RER;: ”we" SFP+ Rxe CRCE R55ER§Ex
DETRRL x Hté :3: “figs?” RRE55 EH, ERR CRstT
RECOMMENDED PT CORNECTOR ERVCUT @633; :3: *
6X ‘NJ‘V‘DURLLY :NFEE” :07 RR°C’ ‘74’75‘20 THF CAGFCODF DRRR‘VGNQ NEWCTFDTO
SCALE 70.7 me , FINFH , WEIGHT 7 .QWOOR‘l/gQ/EEZOOHW
5 5 CL§7OW€Y Draw '\q “A" “ SHFFV 3 053 757/)
4525 mm
6> érc5>9>
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
-A-
-B-
8.575
5.675
11.075
5X 14.25
6X 28.5
4X 42.75
5X 57
6X 71.25
5X 85.5
0.1 A B
( )
PLATING REQUIRED
-C-
1.05 0.1 C
38X ( )
PLATING REQUIRED
1.05
4.5
MAX
4X
5
3X
10
3X
20
3X
27.5
3X
32.5
12X
37.1
6X 6.5
5X 2
6X 2.875
49X 2
1.4
18X 0.8
0.06 D E
20X 0.5 0.03
0.06 D E
20X 2 0.05
0.1 C D
-E-
1.55 0.05
0.1 C E
-D-
1.55 0.05 10X
4.1
10X
4.1
1
( 9.6 )
16X
15
6X
22.8
4X
25
4X
35 12X
30.9
1
7.125
6X
26.8
18X
41.3
7X
42.3
1
6X 12.25
BSC
11.925
2X 2.325
0.1 C
28X ( )
PLATING REQUIRED
0.95
5.75
MIN
THIS AREA DENOTES
COMPONENT KEEP-OUT
(TRACES ALLOWED)
SEE DETAIL X
CROSS-HATCHED AREA
DENOTES COMPONENT
AND TRACE KEEP-OUT
(EXCEPT CHASIS
GROUND)
RECOMMENDED PCB CONFIGURATION
WITH KEEP-OUT AREAS
SCALE 5:1
DETAIL X
RECOMMENDED PT CONNECTOR LAYOUT
6X INDIVIDUALLY
SCALE 10:1
110
11
20