Pulse Electronics 的 JC0-0319NL Drawing 规格书
NOTES: UNLESS OTHERWISE SPECIFIED
Pulse
Electronics
Iww.pul:eeIac(mnIc:.COm
(I?
ELECTRICAL CHARACTERISTICS AT 2251; UNLESS OTHERWISE SPECIFIED
(FOR REFERENCE ONLV. uSED FOR
CUSTOMER INFORMATION)
I. THIS COMPONENT CONFORMS TOW UL FILE NO. IS: I I 7
. VGG 9 o—
WARNING: THIS COMPONENT IS RECOGNIZED av ONE OR ”m
MORE SAFETV AGENCIES SUCH AS UL. VDE. Pm 5
CSA AND/OR TUV. ALL ENGINEERING CHANCES
MUST HAVE PRIOR APPROVAL av THE DESIGN
CENTER ouALITv DEPARTMENT FOR SAFETV ”5
AGENCV COMPLIANCE 75 OHM
2. 40 7
NOTICE: THIS IS A ROHS COMPLIANT
COMPONENT/PRODUCT. *0 5
Rang ALL ENGINEERING CHANGES
\/ MUST HAVE PRIOR APPROVAL (7
EV THE DESIGN CENTER. T1 75 OHM 2-:
o #0 4 R
3. PLASTIC HOUSING; THERMOPLASTIC MATERIAL WITH FLAMMASILITV m w
RATING uL SAVPO OR BETTER. Q 40 5 a
4 CONTACT BASE MATERIAL: PHOSPHOR BRONZE, g m
5 CONTACTS UNDERPLATE: snrso MICROINCHES OUCITLE NICKEL.
a. CONTACTS PLATING: 50 MIGROINCHES GOLD PLATING. 75 OHM
7 SOLDER TAIL PIATING MATERML- 2007500 MICROINCHES IDDx TIN. NAI'I'E FINISH. —o 3
a METAL SHIELD: NICKEL PLATING ON COPPER ALLOV. 40 2
JACK CAVITY CDNFORMS TD FCC RULES AND REGULATIONS PART 55 SUEPARI F.
Io. PCB PLATING: HASL (TOP PCB)
ENIG (BOTTOM PCB) 75 OHM
II. SOLDERABILIW: CONFORMS To ANSI/JrSTDrOOZ. 2 of 40 I
IPC/EIA J—STD—OOJA. A __
I2. OPERAT1NG TEMPERATURE; (TC TO +70'C ”(NF ’\ ”w" FT- 2 “V
I3. STORAGE TEMPERATURE: —20'C To +I25‘C GND In I);
I4. JEDEC MOISTURE; LEVEL I. M GREEN ”7/77
IS. DIMENSIONS ARE IN INCHES [MILLIMETERS] WITH THE FOLLOWING
TOLERANCES: [MILLIMETERS] ARE FOR R
.xx: 2.02 105]
.XXX LOIO 10.25]
@ Copyright. 2010. PuIse EIecIronIcs Corp. AII rIgIIIs reserved. Drawing Spe
PULSE COglle-TDENTIAL
EFERENCE oNLv.
ORANGE
II
I2 0—
SCHEMATIC (EACH PORT)
PRODUCT DESCRIPTION PS DRAWING
PARAMETER SPECIFICATIONS
OPERATING TEMP WC 7 To“:
TURNS RATIO Lou t 2%
FOWIW FER SCNEMATIC
IOU KHz I—IZS MHz
“55mm" ”55 —I.2 as MAx —o,2—o,ooz*I“-4da MAx
RETURN L055 .ITOU MHI WTIUU MHz
(1 OUT = qu OHM ml) rl5 as MIN rI0+2mLoGufl/EO MHz) as MIN
INDUCTANCE (06L) MEASURED AT Ioo KHz. IDD mVRNS
(MEDIA SIDE, U'Cr70‘C) 35° “” M'” AND WITH 5 mA DC BIAS )
I MHI IO—IDO MHz
°R°Sggmggmfim 750 as MIN 755+22'LDGIuG/ID) as MIN
COMMON MODE 2 MHz 30—200 MHz
REUECTION RATIO —50 dB MIN -I5+2O~LOO0(I/2OD) as MIN
DC RESISTANCE.
(/2 WWW; .65 OHMS MAX
DCR IMBALANCE 1,065 oHMS MAX (CENTER TAP SVMMEIRV)
INF‘Ié'I)L;ngflTF“T 2250 vDC MIN 0 SO SECONDS
NOTE: f IS FREQUENCY IN MHz.
EMMITTED COLOR GREEN ORANGE
WAVELENGTH ("=20mn) SSE Hm sIo nm
BRICTHNESS - TII'IP EmCD) 5.5 6
MO) 20 20
VIEWING ANGLE I00‘ I00‘
POWER DISSIPATION (Pd) IOO mW MAx Du mW MAx
PEAK FORWARD CURRENT (ID us PULSE) I50 mA MAx ISO mA MAX
FOWARD VOLTAGE (VT) (":20 MD) 2.2 To 2.5 VDLTS 2.2 TO 2.5 VOLTS
NOTE; PER VENDOR‘S SPECIFICATIONS
canons Subject to cHunge wIIIrouI notice. (oz/II/II)
SHEET:
DWG. NO./ PART NO.
REV.
PROPRIETARY
CONN,RJ45,2X8,IGD,I:I,TY PS—23I6.4I2—C
I JCO—OEIQNL
MI5
@Pulse
Electronics
www.9ul:ea\ac(mmc:.cam
[1.030 1005 [25.20 £0.13]
* [.fl'ééfsi‘gfii] f 1 [$335ng
r/jfi ._
U U U U D
us mm 72mm A: 5952511 E
@ PulseJaCk- RECOMMENDED
"#353332": PANEL CUT OUT
0!] H H H H H H H T E
H H H H H H H fl_1 W L _
1s SURFACES [0.35 10.13] OF FCE
.010 [0.25] MAX 5H1ELO
01105513»? BULGING
.015
a
l [0.63] .015 $005 To roP
(4.57) [(119)]
4.540 MAX [115,52 1000—» 4 1255 MAX [51 40 MAX]
LEDCREEgégR/éggfifi <7 7x="" .550="" (="3.550)" [7x="" 13.97="" (="97,79)]—"> 4> (‘7‘) [(4- 35)]
GREEN/ORANGE \ \< ‘—="" (.550)="" [(13.57)]="" a="" .005="" min="" [13="" min]="" led="" lower="" port="" upper="" 111="" m="" m="" n="" 111="" h11="" 11="" m="" 111="" m1="" hm="" m)="" ‘="" e="" +="" +="" +="" +="" +="" +="" +="" +="" [(25="" 3)]1.="" ms="" w="" mean="" 1111111111="" 1111111111="" 1111111111="" 11111111="" 11111111="" 11111111="" 111="" mm="" 11111111="" d="" [2:152l="" maxje="" u="" i="" 1="" mm="" w="" n="" nger‘="" \="" '="" 150="" [33111="" 7"="" a="" |——.a30="" [10.92]="" (shield="" tab)="" .115="" [3.17]="" .120="" [5.05]="" (post)="" (signal="" pws)="" fin="" 10="" lower="" ,="" on="" u-="" .="" co="" .="" pw="" h="" pw="" 11="" p‘"="" '2="" p‘n="" ‘2="" final="" outune="" @="" copyright.="" 2010.="" pulse="" electromes="" corp.="" ah="" ring="" reserved.="" drawing="" specificufions="" subject="" to="" change="" wnhout="" notice.="" (02/11/11)="" pulse="" cog'zihdential="" product="" descr‘ption="" ps="" draw‘ng="" sheet:="" dwg.="" no./="" part="" no.="" rev.="" propr‘etary="" conn,rj45,2x8,wgd,1:w,ty="" ps—2316.412—c="" 2="" jco—oewqnl="" m15="">7>
@Pulse
Electronics
www.9ulseeIacImn1cu.com
WWWH++
FRONT)
0N
4.600 [116.84]
4.300 [109.22]
W
HH+
$3
IE
I
No Tméonz
7x 255!) @1550) [7x 13297 (=97279)]
7 ‘7 (.550) [(1197)]
» has [12.19] 32x mow 1,003
[11.0150 20.0752]
7 .350 [9.65]
a I ,100 [2.54] 150x was 2,003
4x p.062 [931.57] .015 [038] ”0'9”“ 10.0752] 9x .050 (7.4sof7
[1.27 (=11.45)
- (MT 7%; 7+7M 7W7 ++
I I + 4—]- l
f [ 9 (use) [(1.27)]
,727 [15.47]— ‘ 7 7 7 7 7 7 7 7 7 i4» .155 [4,70]
.610 [15249]- J 7 .050 [1,27] 2x 02128 :Iggi 450 [11.43]
.450 [10.92] 7 .050 [1.27] [,3 25 :ggg]
.150 [4'57], T '26” [5'50] 7 RECOMMENDED PCB FRONT
7 7(2550) [(13.97)] EDGE CUTOUT. THE 30mm
swam GROUND was
.095 [2.41]7 7 7x .550 (73.550) [7X 13.97 ($7.79)] SHOULD NOT BE SEATE
THE TOP OF THE PCE
4.500 [109.22]
4.520 [114.51]
SUGGESTED PC BOARD LAYOUT VIEWED FROM COMPONENT SIDE ‘
UNLESS OTHERWISE SPECIFIED DIMENSIONAL TOLERANCE IS £002
1.250 [31.24] ‘
I 7y
.555
.425
[”359] [10.60]
/§
@ Copyright. 2010. Pulse Electromcs Corp. AII r1gms reserved. Drawing specificufions subject to change wIthout notice. (02/11/11)
PULSE COgIZII-‘IDENTIAL
PROPRIETARY
PRODUCT DESCRIPTION
PS DRAWING
SHEET:
DWG. NO./ PART NO.
REV.
CONN,RJ45,2X8, T GD,I :T ,TY
PS—23T 6.4T 2—C
3
JCO—OEIQNL
MI5