Teledyne LeCroy 的 HD04000 Series Data Sheet 规格书
Ifl‘TELEDYNE LECROY
Everywhereyoulook"
Combining Teledyne LeCroy's HD4096 high definition technology. with
long memory, a compact form factor, 12.1 ” wide touch screen display,
powerful debug tools, and mixed signal capability, the HD0400!) is the
HDO4000
High Definition
Oscilloscopes
200 MHz – 1 GHz
Key Features
• 12-bit ADC resolution, up to
15-bit with enhanced resolution
• 200 MHz, 350 MHz, 500 MHz,
1 GHz bandwidths
• Long Memory – up to 50 Mpts
• 12.1” touch screen display
• Multi-language User Interface
• WaveScan – Search and Find
• LabNotebook Documentation
and Report Generation
• History Mode
• Spectrum Analyzer Mode
• Power Analysis Software
• Serial Data Trigger and Decode
• 16 Digital Channels with 1.25 GS/s
– Analog and Digital
Cross-Pattern Triggering
– Digital Pattern Search and Find
– Analog and Digital Timing
Measurements
– Activity Indicators
HD4096 Technology
HD4096 high definition technology
consists of high sample rate 12-
bit ADCs, high signal-to-noise input
amplifiers and a low-noise system
architecture. This technology enables
high definition oscilloscopes to capture
and display signals of up to 1 GHz with
high sample rate and 16 times more
resolution than other oscilloscopes.
Long Memory
With up to 50 Mpts of memory the
HDO4000 High Definition Oscilloscopes
can capture large amounts of data
with more precision than other
oscilloscopes. The 2.5 GS/s, 50 Mpts
architecture provides the ability to
capture a fast transient or a long
acquisition.
Large 12.1” Touch Screen
Navigating complicated user interfaces
is a thing of the past thanks to the large
touch screen display of the HDO4000.
The user interface was designed for
touch screens which makes navigating
the HDO4000 extremely intuitive. Every
aspect of the interface is touchable
making channel, timebase and trigger
settings only one touch away.
Compact Form Factor
The HDO4000 builds upon Teledyne
LeCroy’s history of “Large Screen,
Small Footprint” with its 12.1” wide
touch screen display and 5” depth.
Additionally, the innovative rotating,
tilting feet enable the HDO4000 to be
placed in 4 different viewing positions
ensuring optimal viewing no matter
where it is being positioned in the lab.
Combining Teledyne LeCroy’s HD4096 high definition technology, with
long memory, a compact form factor, 12.1” wide touch screen display,
powerful debug tools, and mixed signal capability, the HDO4000 is the
ideal oscilloscope for precise measurements and quick debug. Tools
such as WaveScan Search and Find, LabNotebook Report Generator,
and History Mode help identify and isolate problems for faster
troubleshooting.
2
HD4096 HIGH DEFINITION TECHNOLOGY
HD4096 high definition technology consists of high
sample rate 12-bit ADCs, high signal-to-noise ratio
amplifiers and a low-noise system architecture. This
technology enables high definition oscilloscopes to
capture and display signals of up to 1 GHz with high
sample rate and 16 times more resolution than other
oscilloscopes.
Oscilloscopes with HD4096 technology have higher resolution
and measurement precision than 8-bit alternatives. The high
sample rate 12-bit ADCs provide high resolution sampling at
up to 2.5 GS/s. The high performance input amplifiers deliver
phenomenal signal fidelity with a 55 dB signal-to-noise ratio and
provide a pristine signal to the ADC to be digitized. The low-noise
signal architecture ensures that nothing interferes with the
captured signal and the oscilloscope displays a waveform that
accurately represents the signals from the device under test.
High Sample
Rate 12-bit
ADC’s
High Signal
to Noise Input
Amplifiers
Low Noise
System
Architecture
16x More Resolution
12-bits of vertical resolution provides sixteen times more resolution than 8-bits. The 4096 discrete
levels reduce the quantization error. Signals captured with lower resolution oscilloscopes have a higher
level of quantization error resulting in less accurate waveforms on the display. Signals captured on an
oscilloscope with 12-bit HD4096 technology are accurately displayed with minimal quantization error.
Digitized Waveform
Signal from
Device Under Test
16x Closer to Perfect
8-bit 12-bit
Quantization Error
3
DEBUG IN HIGH DEFINITION WITH HD4096
Clean, Crisp Waveforms
When compared to waveforms captured
and displayed by 8-bit oscilloscopes,
waveforms captured with HD4096
technology are dramatically crisper and
cleaner. Oscilloscopes with HD4096
acquire waveforms at high resolution,
high sample rate and low noise to
display the most accurate waveforms.
More Signal Details
Signal details often lost in the noise
are clearly visible and easy to distin-
guish when captured on oscilloscopes
with HD4096. Details which were
previously difficult to even see can now
be easily seen and measured. Using the
oscilloscope zoom capabilities gives
an even closer look at the details for
unparalleled insight to the signals
on screen.
Unmatched
Measurement Precision
Precise measurements are critical for
effective debug and analysis. HD4096
enables oscilloscopes to deliver
unmatched measurement precision to
improve testing capabilities and provide
better results.
Oscilloscopes with HD4096 have a variety of benefits that
allow the user to debug in high definition. Waveforms
displayed by high definition oscilloscopes are cleaner and
crisper. More signal details can be seen and measured; these
measurements are made with unmatched precision resulting
in better test results and shorter debug time.
8-bit 12-bit
A
AA
BB
CC
B
C
Clean, Crisp Waveforms | Thin traces show the actual waveform with minimal noise interference
Unmatched Measurement Precision | Measurements are more precise and not affected by quantization noise
More Signal Details | Waveform details lost on an 8-bit oscilloscope can now be clearly seen
104~MS mm mu» Dehmtmn "um Sign“ Mummy. 2.; Gs:
200m, math and memory traces wnh the
mumplexed vemca‘ and honzoma‘ knobs
4
HDO4000 High Definition Oscilloscopes
combine Teledyne LeCroy’s HD4096 high
definition technology with long memory,
powerful debug tools and mixed signal
capability in a compact form factor with a
12.1” touch screen display.
1. Only 13 cm (5”) Deep – The most
space-efficient oscilloscope for your
bench from 200 MHz to 1 GHz
2. 12.1” Widescreen (16 x 9) high resolution
WXGA color touch screen display. The most
time-efficient user interface is even easier to
use with a built-in stylus
3. Local language user interface – Select from
10 language preferences. Add a front panel
overlay with your local language
4. “Push” Knobs – All knobs have push
functionality that provides shortcuts to
common actions such as Set to Variable, Find
Trigger Level, Zero Offset, and Zero Delay
5. Waveform Control Knobs – Control channel,
zoom, math and memory traces with the
multiplexed vertical and horizontal knobs
HDO4000 - HIGH DEFINITION OSCILLOSCOPE
2
1
8
10
Honzomal . Vamcal ‘
swmphfles programmmg
'uu‘ 15653!“
W I
5
6. Dedicated Cursor Knob – Select type of cursor,
position them on your signal, and read values
without ever opening a menu
7. Dedicated buttons to quickly access popular
debug tools.
8. Easy connectivity with two convenient USB ports
on the front, two on the side
9. Mixed Signal Capability - Debug complex
embedded designs with integrated 16 channel
mixed signal capability
10. Rotating and Tilting Feet provide 4 different
viewing positions
11. Auxiliary Output and Reference Clock
Input/Output connectors for connecting to
other equipment
12. USBTMC (Test and Measurement Class) port
simplifies programming
Document and Share:
• Quickly save all files with LabNotebook
• Create custom reports with LabNotebook
• Save to internal hard disk or network drive
• Print to a USB printer
• Save to USB memory stick
• Connect with LAN or GPIB
• View data on a PC with free WaveStudio utility
5
4
6
7
3
8
10
9
11 12
O
070
o 0
.fi‘ W m
charactenstlcs of dlgltal busses.
Powerful tools like trends, StatlSlICS
and hlstlcons prowde addltlonal lnsught
and help find anomalles.
Quickly see the state of all the dlgltal
lines at the same tlme uslng
convenient acuwty Indlcators.
6
High-performance 16 Channel
Mixed Signal Capability
With embedded systems growing
more complex, powerful mixed signal
debug capabilities are an essential part
of modern oscilloscopes. The 16 inte-
grated digital channels and set of tools
designed to view, measure and analyze
analog and digital signals enable fast
debugging of mixed signal designs.
Extensive Triggering
Flexible analog and digital cross-pattern
triggering across all 20 channels
provides the ability to quickly identify
and isolate problems in an embedded
system. Event triggering can be con-
figured to arm on an analog signal and
trigger on a digital pattern.
Advanced Digital Debug Tools
Using the powerful parallel pattern
search capability of WaveScan, patterns
across many digital lines can be iso-
lated and analyzed. Identified patterns
are presented in a table with timestamp
information and enables quick search-
ing for each pattern occurrence.
Use a variety of many timing
parameters to measure and analyze the
characteristics of digital busses.
Powerful tools like trends, statistics
and histicons provide additional insight
and help find anomalies.
Quickly see the state of all the digital
lines at the same time using
convenient activity indicators.
POWERFUL MIXED SIGNAL CAPABILITIES
Teledyne LeCroy’s HDO4000-MS High Definition mixed signal oscilloscope combines the high
definition analog channels of the HDO4000 with the flexibility of 16 digital inputs. In addition,
the many triggering and decoding options turn the HDO4000-MS into an all-in-one analog,
digital, serial debug machine.
awnzm m Enup‘ay‘ FEW ,. um”; iv m - .«umm: .Suppun
UH
-nm p...
n ' ‘5 mm - 54 um r: 32mm; 433
‘
u
A: m
mm mm “mum—w Ybuk Mm, ragga m n
- mar raw Hmwdw mu m Lmn 3m
1EBus/dw w
New
7
SERIAL TRIGGER AND DECODE OPTIONS
Trigger and Decode
The serial data trigger will quickly iso-
late events on a bus eliminating the
need to set manual triggers and hoping
to catch the right information. Trigger
conditions can be entered in binary or
hexadecimal formats and conditional
trigger capabilities even allow trigger-
ing on a range of different events.
Protocol decoding is shown directly
on the waveform with an intuitive,
color-coded overlay and presented in
binary, hex or ASCII. Decoding on the
HDO4000 is fast even with long mem-
ory and zooming in to the waveform
shows precise byte by byte decoding.
Table and Search
To further simplify the debug process
all decoded data can be displayed in a
table below the waveform grid. Select-
ing an entry in the table with the touch
screen will display just that event.
Additionally, built-in search functional-
ity will find specific decoded values.
Serial data messages can be quickly
located by searching on address, data
and other attributes specific to a
particular protocol. Once found, the
specific location containing the
specified search criteria can be auto-
matically zoomed to.
Supported Serial Data
Protocols
• I2C, SPI, UART
• CAN, CAN FD, LIN, FlexRay™, SENT
• Ethernet 10/100BaseT,
USB 1.0/1.1/2.0, USB 2.0-HSIC
• Audio (I2S, LJ, RJ, TDM)
• MIL-STD-1553, ARINC 429,
SpaceWire
• MIPI D-PHY, DigRF 3G, DigRF v4
• Manchester, NRZ
View decoded protocol information on top of physical layer waveforms and trigger on protocol specific messages.
8
IDENTIFY AND ISOLATE PROBLEMS FASTER
WaveScan Advanced Search
WaveScan provides powerful isolation
capabilities that hardware triggers can’t
provide. WaveScan allows searching
analog, digital or parallel bus signal in a
single acquisition using more than 20
different criteria. Or, set up a scan condi-
tion and scan for an event over hours or
even days.
Advanced Math and Measure
With many math functions and
measurement parameters available, the
HDO4000 can measure and analyze
every aspect of analog and digital
waveforms. By utilizing HD4096 tech-
nology, the HDO4000 measures 16
times more precisely than traditional
8-bit architectures. Additionally, the
HDO4000 provides statistics, histicons
and trends to show how waveforms
change over time.
Advanced Waveform Capture
with Sequence Mode
Use Sequence mode to store up to
10,000 triggered events as segments.
This is ideal when capturing fast pulses
in quick succession or when capturing
events separated by long time periods.
Each segment has a timestamp and
dead-time between triggers is less than
1 μ s. Isolate rate events over time by
combining with advanced triggers.
Touch Screen Simplicity
Configuring the HDO4000 is simple
thanks to the intuitive touch screen
user interface. Everything on the
screen is interactive. To adjust
channel, timebase, or trigger settings,
simply touch the associated
descriptor box and the appropriate
menu is opened. Measurements can
be touched to adjust their settings and
cursors can be positioned precisely
by touching and dragging them to the
proper location. A box can be drawn
around a portion of a waveform to
create a zoom. Even waveform offset
and delay can be adjusted by touching
and dragging the waveform.
9
IDENTIFY AND ISOLATE PROBLEMS FASTER
History Mode Waveform Playback
Scroll back in time using History Mode to view previous waveforms and isolate anomalies. Use cursors and
measurement parameters to quickly find the source of problems. History mode is always available with a single
button press, no need to enable this mode and never miss a waveform.
LabNotebook
The LabNotebook feature of HDO4000 provides a report generation tool to save and document all your work. Saving all
displayed waveforms, relevant settings, and screen images is all done through LabNotebook, eliminating the need to navigate
multiple menus to save all these files independently.
V/div
T/div
Memory Length
Sample Rate
Measurement
Math
WAVEFORM
OSCILLOSCOPE SET UP
SCREEN DUMP
PRINTER
HARD DRIVE
USB DRIVE
EMAIL
D
o
c
u
m
e
n
t
Y
o
u
r
W
o
r
k
O
n
e
-
t
o
u
c
h
F
u
n
c
t
i
o
n
a
li
t
y
S
a
v
e
Y
o
u
r
W
o
r
k
R
e
c
a
l
l
J
o
b
s
Easy report generation helps
you share your findings and
communicate important results.
LabNotebook adds a simple way to
report your work and save all essential
waveforms, settings, and screen images.
Quickly save all the
necessary files with
LabNotebook in a
single button press.
Recall your settings
from any report
by using the
Flashback capability.
FLASHBACK
FLASHBACK
FLASHBACK
LABNOTEBOOK
Go Back in Time to Identify the Source of a Problem
mmm m
mummy: gm amum aznmmmn
.V>H ‘
my :1 um‘n w: ‘J
m m
3 mm \m ‘ 9‘
M:
Specm/m analyzer 51er controls sump/My waveform ana/yS/s W [he frequency damn/n
10—
10
SPECTRUM ANALYZER OPTION
Simplify Analysis of FFT Power Spectrum
Get better insight to the frequency content of any signal with use of the
Spectrum Analyzer mode on the HDO4000. This mode provides a spectrum
analyzer style user interface with controls for start/stop frequency or center
frequency and span. The resolution bandwidth is automatically set for best
analysis or can be manually selected. Vertical Scale can be selected as dBm,
dBV, dBmV, dBuV, Vrms or Arms for proper viewing and analysis while the
unique peak search automatically labels spectral components and presents
frequency and level in an interactive table. Utilize up to 20 markers to automati-
cally identify harmonics and quickly analyze frequency content by making mea-
surements between reference and delta markers. To monitor how the spectrum
changes over time, view the spectrogram which can display a 2D or 3D history
of the frequency content.
Spectrum analyzer style controls simplify waveform analysis in the frequency domain.
Key Features
• Spectrum analyzer style controls for
the oscilloscope
• Select from six vertical scales
• Automatically identify frequency
peaks
• Display up to 20 markers, with
interactive table readout of
frequencies and levels
• Easily make measurements with
reference and delta markers
• Automatically identify and
mark fundamental frequency
and harmonics
• Spectrogram shows how spectra
changes over time in 2D or
3D views
11
POWER ANALYZER OPTION
Power Analyzer Automates Switching Device Loss Measurements
Quickly measure and analyze the operating characteristics of power conversion
devices and circuits with the Power Analyzer option. Critical power switching de-
vice measurements, control loop modulation analysis, and line power harmonic
testing are all simplified with a dedicated user interface and automatic measure-
ments. Areas of turn-on, turn-off, and conduction loss are all identified with color-
coded waveform overlays for faster analysis.
Power Analyzer provides quick and easy setup of voltage and current inputs and
makes measurements as simple as the push of a button. Tools are provided to
help reduce sources of measurement errors and the measurement parameters
provide details of single cycle or average device power losses.
Beyond the advanced power loss measurement capabilities,
the Power Analyzer modulation analysis
capabilities provide insight to
understand control loop response
to critical events such as a power
supply’s soft start performance
or step response to line and load
changes. The Line Power
Analysis tool allows simple and
quick pre-compliance testing
to EN 61000-3-2.
Teledyne LeCroy has a variety of probes
and probing accessories such as high
common mode rejection ratio (CMRR)
differential amplifiers, differential probes,
current probes, and deskew fixtures.
Key Features
• Automatic switching device
measurements
• Color coded overlay to identify
power losses
• Control loop and time domain
response analysis
• Line power and harmonics tests to
IEC 61000-3-2
• Total harmonic distortion table
shows frequency contribution
• B-H Curve shows magnetic
device saturation
12
PROBES
ZS Series High Impedance
Active Probes
ZS2500, ZS1500, ZS1000,
ZS2500-QUADPAK,
ZS1500-QUADPAK,
ZS1000-QUADPAK
The ZS Series probes provide high impedance and an
extensive set of probe tips and ground accessories to
handle a wide range of probing scenarios. The high
1 MΩ input resistance and low 0.9 pF input capacitance
mean this probe is ideal for all frequencies. The ZS Series
probes provide full system bandwidth for all Teledyne
LeCroy oscilloscopes having bandwidths of 1 GHz
and lower.
Differential Probes
(200 MHz – 1.5 GHz)
ZD1500, ZD1000,
ZD500, ZD200
High bandwidth, excellent common-mode rejection ratio
(CMRR) and low noise make these active differential
probes ideal for applications such as automotive
development (e.g. FlexRay) and failure analysis, as well
as wireless and data communication design. The ProBus
interface allows sensitivity, offset and common-mode
range to be displayed on the oscilloscope screen.
High Voltage
Differential Probes
HVD3102, HVD3106,
HVD3106-6M, HVD3206,
HVD3605, AP031
Low cost active differential probes are intended for
measuring higher voltages. The differential techniques
employed permit measurements to be taken at two points
in a circuit without reference to the ground, allowing the
oscilloscope to be safely grounded without the use of
opto-isolators or isolating transformers.
High Voltage
Passive Probes
HVP120, PPE1.2KV, PPE2KV,
PPE4KV, PPE5KV, PPE6KV
High voltage probes are suitable for a wide range of
applications where high-voltage measurements must
be made safely and accurately. There are several fixed
attenuation probes covering a range from 1 kV to 6 kV
and varying transient overvoltage ratings. All of these
high voltage probes feature a spring loaded probe tip and
a variety of standard accessories to make probing high
voltages safe and easy. Additionally, all of the high voltage
probe have a probe sense pin to automatically configure
the oscilloscope for use with the probe.
Current Probes
CP031, CP031A, CP030,
CP030A, AP015, CP150,
CP500, DCS015, CA10
Available current probes reach bandwidths of 100 MHz,
peak currents of 700 A and sensitivities of 10 mA/div. Use
multiple current probes to make measurements on three-
phase systems or a single current probe with a voltage
probe to make instantaneous power measurements.
Teledyne LeCroy current probes enable the design and
testing of switching power supplies, motor drives, electric
vehicles, and uninterruptible power supplies.
Probe Adapters
TPA10, TPA10-QUADPAK
Probe adapters provide simple and easy interface of
third-party probes as well as change between the different
Teledyne LeCroy Oscilloscope input and cable types
(ProBus, ProLink, K/2.92 mm, BNC and SMA). Depending
on the adapters, changing between the Teledyne LeCroy
Oscilloscope’s input type may have an effect on the overall
performance of the channel.
The right probe is an essential tool for accurate signal capture and Teledyne LeCroy offers an extensive range of probes
to meet virtually every probing need.
13
SPECIFICATIONS
HDO4022
HDO4022-MS
HDO4024
HDO4024-MS
HDO4032
HDO4032-MS
HDO4034
HDO4034-MS
HDO4054
HDO4054-MS
HDO4104
HDO4104-MS
Analog - Vertical
Bandwidth (@ 50Ω) 200 MHz 350 MHz 500 MHz 1 GHz
Rise time 1.75 ns typical 1 ns typical 700 ps typical 450 ps typical
Input Channels 2 4 2 4 4 4
Vertical Resolution 12-bits; up to 15-bits with enhanced resolution (ERES)
Sensitivity 50 Ω: 1mV/div - 1 V/div; 1 MΩ: 1 mV/div - 10 V/div
DC Gain Accuracy ±(0.5%) Full Scale, offset at 0 V
BW Limit 20 MHz, 200 MHz
Maximum Input Voltage 50 Ω: 5 Vrms; 1 MΩ: 400 V max (DC + Peak AC ≤ 10 kHz)
Input Coupling 50 Ω: DC, GND; 1 MΩ: AC, DC, GND
Input Impedance 50 Ω ±2.0%, 1 MΩ ±2.0% || 15 pF
Offset Range 50 Ω: 1 mV - 4.95 mV: ±1.6 V, 5 mV - 9.9 mV: ±4 V, 10 mV - 19.8 mV: ±8 V, 20 mV - 1 V: ±10 V
1 MΩ: 1 mV - 4.95 mV: ±1.6 V, 5 mV - 9.9 mV: ±4 V, 10 mV - 19.8 mV: ±8 V, 20 mV - 100 mV: ±16 V,
102 mV - 198 mV: ±80V, 200 mV - 1 V: ±160 V, 1.02 V -10 V: ±400 V
Offset Accuracy ±(1.0% of offset value + 0.5%FS + 0.02% of max offset + 1 mV)
Analog - Acquisition
Sample Rate (Single-shot) 2.5 GS/s
Sample Rate (Repetitive) 125 GS/s
Record Length Standard -STD: 12.5 Mpts/ch (all channels) 25 Mpts (interleaved)
Optional -L: 25 Mpts/ch (all channels), 50 Mpts (interleaved)
Acquisition Modes Real Time, Roll, RIS (Random Interleaved Sampling),
Sequence (Segmented Memory up to 10,000 segments with 1μs intersegment time)
Timebase Range 200 ps/div - 1.25 ks/div with standard memory (up to 2.5 ks/div with -L memory);
RIS available at ≤ 10 ns/div; Roll Mode available at ≥ 100 ms/div and ≤ 5 MS/s
Timebase Accuracy ±2.5 ppm for 5 to 40C + 1.0 ppm/year from calibration
Digital - Vertical and Acquisition (-MS Models Only)
Input Channels 16 Digital Channels
Threshold Groupings Pod 2: D15 - D8, Pod 1: D7 - D0
Threshold Selections TTL, ECL, CMOS (2.5 V, 3.3 V, 5 V), PECL, LVDS or User Defined
Maximum Input Voltage ±30V Peak
Threshold Accuracy ±(3% of threshold setting + 100mV)
Input Dynamic Range ±20V
Minimum Input Voltage Swing 400mV
Input Impedance (Flying Leads) 100 kΩ || 5 pF
Maximum Input Frequency 250 MHz
Sample Rate 1.25 GS/s
Record Length Standard STD: 25MS - 16 Channels
Optional -L: 50MS - 16 Channels
Minimum Detectable Pulse Width 2 ns
Channel-to-Channel Skew 350ps
User defined threshold range ±10V in 20mV steps
User defined hysteresis range 100 mV to 1.4 V in 100 mV steps
Trigger System
Modes Auto, Normal, Single, Stop
Sources Any input channel, External, Ext/10, or line; slope and level unique to each source (except for line trigger)
Coupling DC, AC, HFREJ, LFREJ
Pre-trigger Delay 0-100% of full scale
Post-trigger Delay 0-10,000 Divisions
Hold-off 2ns up to 20s or 1 to 1,000,000,000 events
Internal Trigger Level Range ±4.1 Divisions
External Trigger Level Range Ext: ±400mV, Ext/10: ±4V
Trigger Types Edge, Glitch, Width, Logic (Pattern), TV (NTSC, PAL, SECAM, HDTV–720p, 1080i, 1080p), Runt, Slew Rate,
Interval (signal or Pattern), Dropout, Qualified (State or Edge)
14
SPECIFICATIONS
HDO4022
HDO4022-MS
HDO4024
HDO4024-MS
HDO4032
HDO4032-MS
HDO4034
HDO4034-MS
HDO4054
HDO4054-MS
HDO4104
HDO4104-MS
Measure, Zoom and Math Tools
Measurement Parameters Up to 8 of the following parameters can be calculated at one time on any waveform: Amplitude, Area, Base (Low), Delay,
Delta Period @ Level, Delta Time @ Level, Duty, Duty @ Level, Edge @ Level, Fall Time (90%–10%),
Fall Time (80%–20%), Frequency, Frequency @ level, Maximum, Mean, Minimum, Overshoot+, Overshoot-,
Peak-Peak, Period, Period @ Level, Phase, Rise Time (10%–90%), Rise Time (20%–80%), RMS, Skew,
Standard Deviation, Time @ Level, Top (High), Width+, Width-. Statistics and Histicons can be added to any
measurement and all measurements can be gated.
Zooming Use front panel QuickZoom button, or use touch screen or mouse to draw a box around the zoom area.
Math Functions Functions include Sum, Difference, Product, Ratio, Absolute Value, Averaging (summed and continuous), Derivative, Enve-
lope, Enhanced Resolution (to 15-bits), Floor, Integral, Invert, Reciprocal, Rescale (change scale and units), Roof, Square,
Square Root, Trend, Zoom and FFT (up to 1 Mpts with power spectrum output and rectangular, VonHann, and FlatTop
windows). 2 dual operator math functions may be defined at a time.
Probes
Standard Probes One PP017 (5mm) per channel One PP018(5mm) per channel
Probing System BNC and Teledyne LeCroy ProBus for Active voltage, current and differential probes
Display System
Display Size 12.1” Wide TFT-LCD Touch-Screen
Display Resolution 1280 x 800
Connectivity
Ethernet Port (2) 10/100/1000Base-T Ethernet interface (RJ-45 connector)
USB Host Ports (6) USB Ports Total – (2) Front USB Ports
USB Device Port (1) USBTMC
GPIB Port (Optional) Supports IEEE – 488.2
External Monitor Port Standard 15-pin D-Type SVGA-compatible DB-15 connector, DVI connector and HDMI connector
Remote Control Via Windows Automation, or via Teledyne LeCroy Remote Command Set
Processor/CPU
Type Intel B810 Celeron processor 1.6 GHz or better
Processor Memory 4 GB Standard
Operating System Windows Embedded Standard 7 64-Bit
Power Requirements
Voltage 100-240 VAC + 10% at 45-440 Hz; Automatic AC Voltage Selection
Power Consumption (Nominal) 200 W / 200 VA
Max Power Consumption Max Power Consumption 320 W / 320 VA (with all PC peripherals and active probes connected to 4 channels)
Environmental
Temperature Operating: 5 °C to 40 °C; Non-Operating: -20 °C to 60 °C
Humidity Operating: 5% to 90% relative humidity (non-condensing) up to +31 °C, Upper limit derates to 50% relative humidity (non-
condensing) at +40 °C; Non-Operating: 5% to 95% relative humidity (non-condensing) as tested per
MIL-PRF-28800F
Altitude Operating: 3,048 m (10,000 ft) max at ≤ 30C; Non-Operating: Up to 12,192 meters (40,000 ft)
Physical
Dimensions (HWD) 11.48”H x 15.72”W x 5.17“D (291.7 mm x 399.4 mm x 131.31 mm)
Weight 5.86 kg (12.9 lbs)
Regulatory
CE Certification Low Voltage Directive 2006/95/EC
EN 61010-1:2010, EN 61010-2-030:2010
EMC Directive 2004/108/EC
EN 61326-1:2006, EN61326-2-1:2006
UL and cUL Listing UL 61010-1 (3rd Edition), UL 61010-2-030 (1st Edition)
CAN/CSA C22.2 No.61010-1-12
15
ORDERING INFORMATION
Product Description Product Code
HDO4000 Oscilloscopes
200 MHz, 2.5 GS/s, 2 Ch, 12.5 Mpts/Ch 12-bit HD
Oscilloscope with 12.1" WXGA Touch Display
HDO4022
200 MHz, 2.5 GS/s, 4 Ch, 12.5 Mpts/Ch 12-bit HD
Oscilloscope with 12.1" WXGA Touch Display
HDO4024
350 MHz, 2.5 GS/s, 2 Ch, 12.5 Mpts/Ch 12-bit HD
Oscilloscope with 12.1" WXGA Touch Display
HDO4032
350 MHz, 2.5 GS/s, 4 Ch, 12.5 Mpts/Ch 12-bit HD
Oscilloscope with 12.1" WXGA Touch Display
HDO4034
500 MHz, 2.5 GS/s, 4 Ch, 12.5 Mpts/Ch 12-bit HD
Oscilloscope with 12.1" WXGA Touch Display
HDO4054
1 GHz, 2.5 GS/s, 4 Ch, 12.5 Mpts/Ch 12-bit HD
Oscilloscope with 12.1" WXGA Touch Display
HDO4104
HDO4000-MS Mixed Signal Oscilloscopes
200 MHz, 2.5 GS/s, 2+16ch, 12.5 Mpts/Ch 12-bit HD
Mixed Signal Oscilloscope w/ 12.1” WXGA Color Display
HDO4022-MS
200 MHz, 2.5 GS/s, 4+16ch, 12.5 Mpts/Ch 12-bit HD
Mixed Signal Oscilloscope w/ 12.1” WXGA Color Display
HDO4024-MS
350 MHz, 2.5 GS/s, 2+16ch, 12.5 Mpts/Ch 12-bit HD
Mixed Signal Oscilloscope w/ 12.1” WXGA Color Display
HDO4032-MS
350 MHz, 2.5 GS/s, 4+16ch, 12.5 Mpts/Ch 12-bit HD
Mixed Signal Oscilloscope w/ 12.1” WXGA Color Display
HDO4034-MS
500 MHz, 2.5 GS/s, 4+16ch, 12.5 Mpts/Ch 12-bit HD
Mixed Signal Oscilloscope w/ 12.1” WXGA Color Display
HDO4054-MS
1 GHz, 2.5 GS/s, 4+16ch, 12.5 Mpts/Ch 12-bit HD
Mixed Signal Oscilloscope w/ 12.1” WXGA Color Display
HDO4104-MS
Included with Standard Configurations (HDO4000 and
HDO4000-MS)
÷10 Passive Probe (Total of 1 Per Channel),
Getting Started Guide,
Anti-virus Software (Trial Version), Microsoft Windows Embedded Standard
7 P 64-Bit License, Commercial NIST Traceable Calibration with
Certificate, Power Cable for the Destination Country, Protective Front Cover,
3-year Warranty
Included with HDO4000-MS
16 Channel Digital Leadset, Extra Large Gripper Probe Set (Qty. 22),
Ground Extenders (Qty. 20), Flexible Ground Leads (Qty. 5)
Memory Option
25 Mpts/ch (50 Mpts interleaved) memory HDO4K-L
Hardware Options
Removable Hard Drive Package (includes
removable hard drive kit and two hard drives)
HDO4K-RHD
Additional Removable Hard Drive HDO4K-RHD-02
General Accessories
External GPIB Accessory USB2-GPIB
Soft Carrying Case HDO4K-SOFTCASE
Rack Mount Accessory HDO4K-RACK
Accessory Pouch HDO4K-POUCH
Local Language Overlays
German Front Panel Overlay HDO4K-FP-GERMAN
French Front Panel Overlay HDO4K-FP-FRENCH
Italian Front Panel Overlay HDO4K-FP-ITALIAN
Spanish Front Panel Overlay HDO4K-FP-SPANISH
Japanese Front Panel Overlay HDO4K-FP-JAPANESE
Korean Front Panel Overlay HDO4K-FP-KOREAN
Chinese (Tr) Front Panel Overlay HDO4K-FP-CHNES-TR
Chinese (Simp) Front Panel Overlay HDO4K-FP-CHNES-SI
Russian Front Panel Overlay HDO4K-FP-RUSSIAN
Software Options
Electrical Telecom Mask Test Package HDO4K-ET-PMT
Spectrum Analysis Option HDO4K-SPECTRUM
Power Analysis Option HDO4K-PWR
Product Description Product Code
Serial Data Options
ARINC 429 Symbolic Decode Option HDO4K-ARINC429bus DSymbolic
Audiobus Trigger and Decode Option for
I2S, LJ, RJ, and TDM
HDO4K-Audiobus TD
CAN, LIN and FlexRay Trigger and Decode Option HDO4K-AUTO
CAN FD Trigger and Decode Option
HDO4K-CAN FDbus TD
CAN Trigger and Decode Option
HDO4K-CANbus TD
D-PHY Decode Option
HDO4K
-DPHYbus D
DigRF 3G Decode Option HDO4K-DigRF3Gbus D
DigRF v4 Decode Option HDO4K-DigRFv4bus D
ENET Decode Option
HDO4K-ENETbus D
FlexRay Trigger and Decode
Option
HDO4K-FlexRaybus TD
I2C, SPI and UART Trigger and Decode Option HDO4K-EMB
I2C Bus Trigger and Decode Option
HDO4K-
I2Cbus TD
LIN Trigger and Decode Option HDO4K-LINbus TD
Manchester Decode Option HDO4K-Manchesterbus D
MIL-STD-1553 Trigger and Decode Option HDO4K-1553 TD
NRZ Decode Option HDO4K-NRZbus D
SENT Decode Option
HDO4K-SENTbus D
SPI Bus Trigger and Decode Option HDO4K-SPIbus TD
SpaceWire Decode Option HDO4K-SpaceWirebus D
UART and RS-232 Trigger and Decode Option HDO4K-UART-RS232bus TD
USB 2.0 Trigger and Decode Option
HDO4K-USB2bus TD
USB2-HSIC Decode Option HDO4K-USB2-HSICbus D
Probes and Amplifiers
250 MHz Passive Probe 10:1, 10 M
Ω
PP017
500 MHz Passive Probe 10:1, 10 M
Ω
PP018
Set of 4 ZS1500, 1.5 GHz, 0.9 pF, 1 M
Ω
High Impedance Active Probe
ZS1500-QUADPAK
Set of 4 ZS1000, 1 GHz, 0.9 pF, 1 M
Ω
High Impedance Active Probe
ZS1000-QUADPAK
200 MHz, 3.5 pF, 1 M
Ω
Active Differential Probe ZD200
1 GHz, 1.0 pF Active Differential Probe, ±8 V ZD1000
1.5 GHz, 1.0 pF Active Differential Probe, ±8 V ZD1500
1kV, 25 MHz High Voltage Differential Probe
HVD3102
1kV, 120 MHz High Voltage Differential Probe
HVD3106
1kV, 80 MHz High Voltage Differential Probe with 6m cable
HVD3106-6M
1 kV, 25 MHz High Voltage Differential Probe with
2 m cable without tip Accessories
HVD3102-NOACC
1 kV, 120 MHz High Voltage Differential Probe with
2 m cable without tip Accessories
HVD3106-NOACC
2kV, 120 MHz High Voltage Differential Probe HVD3206
6kV, 100 MHz High Voltage Differential Probe HVD3605
1,400 V, 100 MHz High-Voltage Differential Probe ADP305
1,400 V, 20 MHz High-Voltage Differential Probe ADP300
1 Ch, 100 MHz Differential Amplifier
with Precision Voltage Source
DA1855A
30 A; 100 MHz Current Probe – AC/DC; 30
A
rms
; 50 Apeak Pulse CP031
30 A; 100 MHz High Sensitivity Current Probe – AC/DC; 30
A
rms
;
50 A
peak
Pulse
CP031A
30 A; 50 MHz Current Probe – AC/DC;
30
A
rms
; 50 Apeak Pulse
CP030
30 A; 50 MHz High Sensitivity Current Probe – AC/DC;
30
A
rms
;
50 A
peak
Pulse
CP030A
30 A; 50 MHz Current Probe
–
AC/DC;
30
A
rms
; 50 Apeak Pulse
AP015
150 A; 10 MHz Current Probe – AC/DC; 150 A
rms
; 500
Apeak
Pulse CP150
500 A; 2 MHz Current Probe – AC/DC; 500 A
rms
; 700
Apeak
Pulse CP500
Deskew Calibration Source for CP031, CP030 and AP015 DCS015
100:1 400 MHz 50 MΩ 1 kV High-voltage Probe HVP120
10:1/100:1 200/300 MHz, 50 MΩ High-voltage Probe
600 V/1,2 kV Max. Volt. DC
PPE1.2KV
100:1 400 MHz 50 MΩ 2 kV High-voltage Probe PPE2KV
100:1 400 MHz 50 MΩ 4 kV High-voltage Probe PPE4KV
1000:1 400 MHz 50 MΩ 5 kV High-voltage Probe PPE5KV
1000:1 400 MHz 50 MΩ 6 kV High-voltage Probe PPE6KV
TELEDVNE LECRDV
Everywhereyoulook‘
Customer Service
Teledyne LeCroy oscilloscopes and probes are designed, built, and tested to ensure high reliability. In the unlikely event you experience
difficulties, our digital oscilloscopes are fully warranted for three years and our probes are warranted for one year. This warranty includes:
• No charge for return shipping
• Long-term 7-year support
• Upgrade to latest software at no charge
© 2015 Teledyne LeCroy, Inc. All rights reserved. Specifications, prices, availability, and delivery subject to change without notice.
Product or brand names are trademarks or requested trademarks of their respective holders.
hdo4k-ds-16sep15
Local sales offices are located throughout the world.
Visit our website to find the most convenient location.
1-800-5-LeCroy
teledynelecroy.com