Vishay Sprague 的 M39003/09 TANTALEX™ Military Series 规格书
VISHAY.
Ian(a\um@wshay.com
www.v\shay.com/doc?91000
M39003/09
www.vishay.com Vishay
Revision: 05-Aug-2020 1Document Number: 40158
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Solid-Electrolyte TANTALEX™ Capacitors,
Military MIL-PRF-39003/09 Qualified, Style CSR21
PERFORMANCE CHARACTERISTICS
Operating Temperature: -55 °C to +125 °C
(above 85 °C, voltage derating is required)
Capacitance Range: 5.6 μF to 330 μF
Capacitance Tolerance: ± 5 %, ± 10 %, ± 20 %
Voltage Rating: 6 VDC to 50 VDC
FEATURES
• Hermetically sealed
• Metal cased
• Axial lead
• Weibull failure rates B, C, D
• Exponential failure rates M, P, R, S
•Low ESR
• 100 % surge current test
• Tape and reel available per EIA-296 standard
STYLE, MILITARY SPECIFICATION SHEET
Style CSR21, M39003/09 MIL-PRF-39003/9
DESCRIPTION
Solid-electrolyte TANTALEX capacitors to military
specification MIL-PRF-39003 - Exponential and Weibull
Distribution: hermetically sealed, metal cased, axial leaded
tubular capacitors manufactured as military style CSR21.
These capacitors are furnished to the requirements of the
military specification, including marking, testing and
inspection.
In accordance with the specification, all capacitors are
marked with the military part number (M39003/xx-xxxx)
rather than the older style designation (CSRxxxxxxxx) and
should be ordered as such. All capacitors covered by
MIL-PRF-39003 are now ordered with the military part
number as illustrated in the Part Numbering System chart.
Capacitors must not be ordered using the style number
identification.
MIL-PRF-39003 establishes failure rates (expressed in
percent per 1000 h) based on exponential and Weibull
distribution. Care must be exercised in ordering to insure the
part number correctly identifies the desired failure rate level.
In addition, each order for military style CSR13, CSR21,
CSR23 capacitors requiring government inspection must
state whether inspection is to be at the destination or at the
Vishay plant. Orders requiring source inspection cannot be
shipped until this has been accomplished.
For information on the performance characteristics of these
capacitors, please refer to the latest issue of the military
specification.
Note
(1) See detailed packaging information following the Standard Ratings table
ORDERING INFORMATION
M39003 /09 -2085 B /TR
BASIC SLASH SHEET DASH NUMBER SURGE CURRENT PACKAGING OPTION (1)
DOCUMENT NUMBER OPTION LETTER
Indicates the Basic
Specification; in this
case MIL-PRF-39003
Indicates the
Specification Sheet
of the Basic Military
Specification
Taken from Ratings
table of the
Specification Sheet
Blank = standard, +25 °C,
after Weibull
B = -55 °C and +85 °C,
after Weibull
C = -55 °C and +85 °C,
before Weibull
E = -55 °C and +85 °C,
after Weibull, high
temperature solder
F = -55 °C and +85 °C,
before Weibull, high
temperature solder
H = +25 °C, after Weibull,
high temperature solder
Blank = bulk
/TR = tape and reel, full reel
/HR = tape and reel, half reel
/PR = tape and reel, partial reel
/RR = tape and reel,
option R, full reel
/WR = tape and reel,
option W, full reel
VISHAY.
tanta‘um@wshay,com
www.v\shay,com/doc?91000
M39003/09
www.vishay.com Vishay
Revision: 05-Aug-2020 2Document Number: 40158
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• The case insulation shall extend 0.015" [0.38 mm] minimum beyond each end. However, when a shrink-fitted insulation is used, it shall lap
over the ends of the capacitor body
• A minimum lead length of 1.0" [2.54 mm] for use with tape and reel automatic insertion equipment is available upon request
DIMENSIONS in inches [millimeters]
CASE CODE L
± 0.031 [0.79]
D
+ 0.016 [0.41]
- 0.015 [0.38]
M
± 0.002 [0.05]
J
(MAX.)
C 0.686 [17.42] 0.289 [7.34] 0.025 [0.64] 0.822 [20.88]
D 0.786 [19.96] 0.351 [8.92] 0.025 [0.64] 0.922 [23.42]
RATINGS AND CASE CODES
F 6 V 10 V 15 V 20 V 35 V 50 V
5.6 C
6.8 C
8.2 C
10 C
12 C
15 C
18 C
22 CD
27 CD
33 CD
39 CD
47 CD
56 C D
68 C D
82 C D
100 C D
120 C D
150 C D
180 C D
220 D
270 D
330 D
M
J1.500 ± 0.250
[38.10 ± 6.35]
0.094 [2.4]
Max. L
D
VISHAY.
tanta‘um@wshay,com
www.v\shay,com/doc?91000
M39003/09
www.vishay.com Vishay
Revision: 05-Aug-2020 3Document Number: 40158
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/09-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX.
DF AT
+25 °C
1 kHz
(%)
MAX.
ESR AT
+25 °C
100 kHz
()
DERATED
MAX. RIPPLE
CURRENT
AT +25 °C
(A)
M
1.0
P
0.1
R
0.01
S
0.001
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C 40 kHz 1 kHz
6 VDC AT +85 °C, SURGE = 8 V; 4 VDC AT +125 °C
150 C 5 0001 0101 0201 0301 2001 3001 4001 4.5 90.0 113 10 0.065 3.3 2.0
150 C 10 0002 0102 0202 0302 2002 3002 4002 4.5 90.0 113 10 0.065 3.3 2.0
150 C 20 0003 0103 0203 0303 2003 3003 4003 4.5 90.0 113 10 0.065 3.3 2.0
180 C 5 0004 0104 0204 0304 2004 3004 4004 5.5 110 138 10 0.060 3.4 2.4
180 C 10 0005 0105 0205 0305 2005 3005 4005 5.5 110 138 10 0.060 3.4 2.4
270 D 5 0006 0106 0206 0306 2006 3006 4006 6.5 130 163 10 0.050 4.1 3.4
270 D 10 0007 0107 0207 0307 2007 3007 4007 6.5 130 163 10 0.050 4.1 3.4
330 D 5 0008 0108 0208 0308 2008 3008 4008 7.5 150 188 12 0.045 4.3 3.8
330 D 10 0009 0109 0209 0309 2009 3009 4009 7.5 150 188 12 0.045 4.3 3.8
330 D 20 0010 0110 0210 0310 2010 3010 4010 7.5 150 188 12 0.045 4.3 3.8
10 VDC AT +85 °C, SURGE = 13 V; 7 VDC AT +125 °C
82 C 5 0011 0111 0211 0311 2011 3011 4011 4.0 80.0 100 8 0.085 2.9 1.8
82 C 10 0012 0112 0212 0312 2012 3012 4012 4.0 80.0 100 8 0.085 2.9 1.8
100 C 5 0013 0113 0213 0313 2013 3013 4013 5.0 100 125 8 0.075 3.0 2.2
100 C 10 0014 0114 0214 0314 2014 3014 4014 5.0 100 125 8 0.075 3.0 2.2
100 C 20 0015 0115 0215 0315 2015 3015 4015 5.0 100 125 8 0.075 3.0 2.2
120 C 5 0016 0116 0216 0136 2016 3016 4016 6.0 120 150 8 0.070 3.2 2.5
120 C 10 0017 0117 0217 0317 2017 3017 4017 6.0 120 150 8 0.070 3.2 2.5
180 D 5 0018 0118 0218 0318 2018 3018 4018 9.0 180 226 8 0.060 3.7 3.4
180 D 10 0019 0119 0219 0319 2019 3019 4019 9.0 180 226 8 0.060 3.7 3.4
220 D 5 0020 0120 0220 0320 2020 3020 4020 10.0 200 250 10 0.055 3.9 3.4
220 D 10 0021 0121 0221 0321 2021 3021 4021 10.0 200 250 10 0.055 3.9 3.4
220 D 20 0022 0122 0222 0322 2022 3022 4022 10.0 200 250 10 0.055 3.9 3.4
15 VDC AT +85 °C, SURGE = 20 V; 10 VDC AT +125 °C
56 C 5 0023 0123 0223 0323 2023 3023 4023 4.0 80.0 100 6 0.100 2.6 1.8
56 C 10 0024 0124 0224 0324 2024 3024 4024 4.0 80.0 100 6 0.100 2.6 1.8
68 C 5 0025 0125 0225 0325 2025 3025 4025 5.0 100 125 6 0.095 2.7 2.2
68 C 10 0026 0126 0226 0326 2026 3026 4026 5.0 100 125 6 0.095 2.7 2.2
68 C 20 0027 0127 0227 0327 2027 3027 4027 5.0 100 125 6 0.095 2.7 2.2
120 D 5 0028 0128 0228 0328 2028 3028 4028 9.0 180 226 8 0.070 3.5 2.8
120 D 10 0029 0129 0229 0329 2029 3029 4029 9.0 180 226 8 0.070 3.5 2.8
150 D 5 0030 0130 0230 0330 2030 3030 4030 10.0 200 250 8 0.065 3.6 3.1
150 D 10 0031 0131 0231 0331 2031 3031 4031 10.0 200 250 8 0.065 3.6 3.1
150 D 20 0032 0132 0232 0332 2032 3032 4032 10.0 200 250 8 0.065 3.6 3.1
20 VDC AT +85 °C, SURGE = 26 V; 13 VDC AT +125 °C
27 C 5 0033 0133 0233 0333 2033 3033 4033 2.5 50.0 63.0 5 0.145 2.2 1.2
27 C 10 0034 0134 0234 0334 2034 3034 4034 2.5 50.0 63.0 5 0.145 2.2 1.2
33 C 5 0035 0135 0235 0335 2035 3035 4035 3.5 70.0 88.0 5 0.130 2.3 1.4
33 C 10 0036 0136 0236 0336 2036 3036 4036 3.5 70.0 88.0 5 0.130 2.3 1.4
33 C 20 0037 0137 0237 0337 2037 3037 4037 3.5 70.0 88.0 5 0.130 2.3 1.4
39 C 5 0038 0138 0238 0338 2038 3038 4038 4.0 80.0 100 5 0.120 2.4 1.7
39 C 10 0039 0139 0239 0339 2039 3039 4039 4.0 80.0 100 5 0.120 2.4 1.7
47 C 5 0040 0140 0240 0340 2040 3040 4040 4.5 90.0 113 6 0.110 2.5 1.8
VISHAY.
tanta‘um@wshay,com
www.v\shay,com/doc?91000
M39003/09
www.vishay.com Vishay
Revision: 05-Aug-2020 4Document Number: 40158
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
20 VDC AT +85 °C, SURGE = 26 V; 13 VDC AT +125 °C
47 C 10 0041 0141 0241 0341 2041 3041 4041 4.5 90.0 113 6 0.110 2.5 1.8
47 C 20 0042 0142 0242 0342 2042 3042 4042 4.5 90.0 113 6 0.110 2.5 1.8
56 D 5 0043 0143 0243 0343 2043 3043 4043 5.5 110 138 6 0.100 2.9 2.2
56 D 10 0044 0144 0244 0344 2044 3044 4044 5.5 110 138 6 0.100 2.9 2.2
68 D 5 0045 0145 0245 0345 2045 3045 4045 7.0 140 175 6 0.095 3.0 2.4
68 D 10 0046 0146 0246 0346 2046 3046 4046 7.0 140 175 6 0.095 3.0 2.4
68 D 20 0047 0147 0247 0347 2047 3047 4047 7.0 140 175 6 0.095 3.0 2.4
82 D 5 0048 0148 0248 0348 2048 3048 4048 8.0 160 200 6 0.085 3.1 2.5
82 D 10 0049 0149 0249 0349 2049 3049 4049 8.0 160 200 6 0.085 3.1 2.5
100 D 5 0050 0150 0250 0350 2050 3050 4050 10.0 200 250 8 0.075 3.3 2.5
100 D 10 0051 0151 0251 0351 2051 3051 4051 10.0 200 250 8 0.075 3.3 2.5
100 D 20 0052 0152 0252 0352 2052 3052 4052 10.0 200 250 8 0.075 3.3 2.5
35 VDC AT +85 °C, SURGE = 46 V; 23 VDC AT +125 °C
22 C 5 0053 0153 0253 0353 2053 3053 4053 4.0 80.0 100 4 0.160 2.1 1.5
22 C 10 0054 0154 0254 0354 2054 3054 4054 4.0 80.0 100 4 0.160 2.1 1.5
22 C 20 0055 0155 0255 0355 2055 3055 4055 4.0 80.0 100 4 0.160 2.1 1.5
27 D 5 0056 0156 0256 0356 2056 3056 4056 4.5 90.0 113 4 0.145 2.4 1.9
27 D 10 0057 0157 0257 0357 2057 3057 4057 4.5 90.0 113 4 0.145 2.4 1.9
33 D 5 0058 0158 0258 0358 2058 3058 4058 5.5 110 138 5 0.130 2.5 1.9
33 D 10 0059 0159 0259 0359 2059 3059 4059 5.5 110 138 5 0.130 2.5 1.9
33 D 20 0060 0160 0260 0360 2060 3060 4060 5.5 110 138 5 0.130 2.5 1.9
39 D 5 0061 0161 0261 0361 2061 3061 4061 7.0 140 175 5 0.120 2.6 2.0
39 D 10 0062 0162 0262 0362 2062 3062 4062 7.0 140 175 5 0.120 2.6 2.0
47 D 5 0063 0163 0263 0363 2063 3063 4063 8.0 160 200 5 0.110 2.7 2.2
47 D 10 0064 0164 0264 0364 2064 3064 4064 8.0 160 200 5 0.110 2.7 2.2
47 D 20 0065 0165 0265 0365 2065 3065 4065 8.0 160 200 5 0.110 2.7 2.2
50 VDC AT +85 °C, SURGE = 65 V; 33 VDC AT +125 °C
5.6 C 5 0066 0166 0266 0366 2066 3066 4066 2.2 45.0 56.0 3 0.300 1.5 0.6
5.6 C 10 0067 0167 0267 0367 2067 3067 4067 2.2 45.0 56.0 3 0.300 1.5 0.6
6.8 C 5 0068 0168 0268 0368 2068 3068 4068 2.2 45.0 56.0 3 0.275 1.6 0.7
6.8 C 10 0069 0169 0269 0369 2069 3069 4069 2.2 45.0 56.0 3 0.275 1.6 0.7
6.8 C 20 0070 0170 0270 0370 2070 3070 4070 2.2 45.0 56.0 3 0.275 1.6 0.7
8.2 C 5 0071 0171 0271 0371 2071 3071 4071 2.5 50.0 63.0 3 0.250 1.6 0.9
8.2 C 10 0072 0172 0272 0372 2072 3072 4072 2.5 50.0 63.0 3 0.250 1.6 0.9
10 C 5 0073 0173 0273 0373 2073 3073 4073 2.5 50.0 63.0 3 0.230 1.7 1.1
10 C 10 0074 0174 0274 0374 2074 3074 4074 2.5 50.0 63.0 3 0.230 1.7 1.1
10 C 20 0075 0175 0275 0375 2075 3075 4075 2.5 50.0 63.0 3 0.230 1.7 1.1
12 C 5 0076 0176 0276 0376 2076 3076 4076 3.0 60.0 75.0 3 0.210 1.8 1.3
12 C 10 0077 0177 0277 0377 2077 3077 4077 3.0 60.0 75.0 3 0.210 1.8 1.3
15 C 5 0078 0178 0278 0378 2078 3078 4078 4.0 80.0 100 3 0.190 1.9 1.4
15 C 10 0079 0179 0279 0379 2079 3079 4079 4.0 80.0 100 3 0.190 1.9 1.4
15 C 20 0080 0180 0280 0380 2080 3080 4080 4.0 80.0 100 3 0.190 1.9 1.4
18 C 5 0081 0181 0281 0381 2081 3081 4081 4.5 90.0 113 4 0.175 2.0 1.4
18 C 10 0082 0182 0282 0382 2082 3082 4082 4.5 90.0 113 4 0.175 2.0 1.4
22 D 5 0083 0183 0283 0383 2083 3083 4083 5.5 110 138 4 0.160 2.3 1.7
22 D 10 0084 0184 0284 0384 2084 3084 4084 5.5 110 138 4 0.160 2.3 1.7
22 D 20 0085 0185 0285 0385 2085 3085 4085 5.5 110 138 4 0.160 2.3 1.7
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/09-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX.
DF AT
+25 °C
1 kHz
(%)
MAX.
ESR AT
+25 °C
100 kHz
()
DERATED
MAX. RIPPLE
CURRENT
AT +25 °C
(A)
M
1.0
P
0.1
R
0.01
S
0.001
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C 40 kHz 1 kHz
VISHAY.
www.v|shay com/dac740037
www.v|shay com/dac749054
www.v|shay com/dac740033
www.v|shay com/dac74m DE
www.v|shay com/dac74m m
www.v|shay com/dac740245
tanta‘um@wshay,com
www \shay com/do 91000
M39003/09
www.vishay.com Vishay
Revision: 05-Aug-2020 5Document Number: 40158
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD PACKAGING QUANTITY
CASE CODE
QUANTITY (pcs/reel) BULK QUANTITY
FULL REEL
/TR; /RR; /WR
HALF REEL
/HR
PARTIAL REEL
/PR PER TRAY PER BOX
C 500 250 100 20 100
D 500 250 100 20 80
INSIDE TAPE SPACING
PACKAGING OPTION CASE CODE TAPE SPACING
/TR; /HR; /PR C, D 2.88 ± 0.02
[73.0 ± 0.51]
/RR C, D 2.47 ± 0.02
[62.7 ± 0.51]
/WR C, D 2.05 ± 0.02
[52.1 ± 0.51]
PRODUCT INFORMATION
Quick Reference Guide www.vishay.com/doc?40037
Selector Guide www.vishay.com/doc?49054
Parameter Comparison Guide www.vishay.com/doc?40033
Mounting of Through-Hole Components www.vishay.com/doc?40108
Frequently Asked Questions www.vishay.com/doc?40110
Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating www.vishay.com/doc?40246
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED