TE Connectivity AMP Connectors 的 1367147 Drawing 规格书
w
(w
77,: WW ,3 W w, M :m m WWW n Lu W REVISIONS
(3 ”W” A “”3 "W” 65 C1 p m “mm m w W
(:5 WEWSED ’ER {Cd'H'O‘ \96‘ 54LCZCM KS MD W
(W. KEWSED ’ER ECG'H'OLWW MUZZLE JW SH
Cl) KEWSED ’ER ECG'H'O‘ L595 \NVCZCTS JW SH
0 WEWSED ’ER EC? \8'0‘3418 DUVLZCTS LT SH
D
A THET‘MOPLAST \‘C MOLD L NC COMPOU\).
Q T T N PLAT T NC OVER COPfl‘ER éLAT T WC,
& OBSOL ETE.
A E Z: OPTTONAL GATE RECESS FEATURE.
S (ALE :> T
C
T C . /-
MAX
T 4 . 6 5 . g
MA X MAX
” \ fl ” fl \
T 0 , .
F A
— g E E E
\ J
O 7 L & *2
N‘ T , A T 367 T A T , 3
VES A ”WWW" NWT/.772
V E S , A T 3 T / T , T
A
ANP \ \ L
m‘fl FLAWH MATEMAL “ART NUWBER
L/U‘u‘
THIS newwc IS A CONTROLLED DOCJWENT ”g" 33AJ52030 -
m KEPEMBOAJGZOGO -— TE E C”'"“”""‘” A
wlvnsmus foumcgsmss E HEW” ‘
0Y':VW[>: SPLLIHL) ‘WD BOAJGZOQO MN
W F HRMHT COT/ER SFP
um i, mm w 7
‘ VLC 1'
ZVLC 1' ,
3 NC 1' M’V‘HU‘HCN SPEC
4 mg r , , 5 1L cw, Lou, mwmu \o RLS'HCK) TO
MM m i , A QoovTOCETae «W
SEE TABLE SEE TAHLE “mm W NG 5m: ‘ m; or m)
mm mm
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
3
1
2
3
4
CUSTOMER DRAWING
1367147
P. KERLIN 30AUG2000
E. BRIGHT 30AUG2000
E. BRIGHT 30AUG2000
7:1 1 1 D
-
-
-
SEE TABLE SEE TABLE
mm
-
-
-
-
-
-
GP 00
COVER, SFP
-
-
20
20
00779
-
C3 REVISED PER ECO-14-011961
5AUG2014
KS MQ.W
C4 REVISED PER ECO-15-007319
3JUN2015
JW SH
C5 REVISED PER ECO-15-011593
10AUG2015
JW SH
DREVISED PER ECR-18-010438
04JUL2018
IT SH
14.6
MAX
10.2
MAX
MAX
10.4
MAX
6.2
REF0.3
REF2.5
PART NUMBERMATERIALFINISH
AMP
LOGO
1367147-1
1
-YES
1367147-2
1367147-1
2
YES
1367147-3
1
-NO
THERMOPLASTIC MOLDING COMPOUND.
TIN PLATING OVER COPPER PLATING.
OBSOLETE.
OPTIONAL GATE RECESS FEATURE.
AMP LOGO FOR -1 & -2
SCALE 5:1
4