Murata Power Solutions Inc. 的 MEE1 Series 规格书
Murcia Power Solulions
FEATURES
- "iv
in w lV-hl cw US
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 1 of 14
www.murata-ps.com
www.murata-ps.com/support
For full details go to
www.murata-ps.com/rohs
SELECTION GUIDE
Order Code
Nominal Input Voltage
Output Voltage
Output Current
Load Regulation (Typ)
Load Regulation (Max)
Ripple & Noise (Typ)
Ripple & Noise (Max)
Input Current at Rated Load
Efficiency (Min)
Efficiency (Typ)
Isolation Capacitance (Typ)
MTTF1
Package Style
V V mA % mVp-p mA % pF kHrs
MEE1S0303SC 3.3 3.3 303 10 12 26 50 377 76 78.5 42 3852
SIP
MEE1S0305SC 3.3 5 200 9.2 11 23 50 360 79 81.5 44 4008
MEE1S0309SC 3.3 9 111 10 12 15 40 361 79 81.5 47 4930
MEE1S0312SC 3.3 12 83 8.7 11 14 40 352 81 84 48 4040
MEE1S0315SC 3.3 15 67 7.8 10 12 35 350 82 84.5 50 3792
MEE1S0503SC 5 3.3 303 8 10 22 45 246 76 80 39 3213
MEE1S0505SC 5 5 200 5.6 7 19 40 237 80 83 46 3990
MEE1S0509SC 5 9 111 6.8 9 13 35 238 80 83.5 53 4526
MEE1S0512SC 5 12 83 6.5 8 11 35 233 81 85 49 3756
MEE1S0515SC 5 15 67 5.7 8 9 30 230 83 85.5 46 3240
MEE1S1205SC 12 5 200 5 7 16 40 97 79 83.5 47 3857
MEE1S1209SC 12 9 111 5.8 8 12 35 97 79 84 77 4370
MEE1S1212SC 12 12 83 4.8 6 10 35 97 82 85 79 3774
MEE1S1215SC 12 15 67 4.2 7 9 35 95 81 86.5 81 3779
MEE1S1505SC 15 5 200 4.2 6 15 40 79 77 83.5 41 3312
MEE1S1509SC 15 9 111 5.1 7 12 35 79 77 83 65 3451
MEE1S1512SC 15 12 83 4.3 5 11 35 77 78 85 77 3940
MEE1S1515SC 15 15 67 3.8 5 8 30 76 83 86.5 100 3420
MEE1S2405SC 24 5 200 3.6 5 19 50 49 75 83 51 3983
MEE1S2409SC 24 9 111 4 6 17 40 50 74 83 70 4255
MEE1S2412SC 24 12 83 3.4 5 11 35 49 79 85.5 89 3991
MEE1S2415SC 24 15 67 3 5 9 35 49 78 86 101 3532
MEE1S0303DC 3.3 3.3 303 10 12 26 50 377 76 78.5 42 3852
DIP
MEE1S0305DC 3.3 5 200 9.2 11 23 50 360 79 81.5 44 4008
MEE1S0309DC 3.3 9 111 10 12 15 40 361 79 81.5 47 4930
MEE1S0312DC 3.3 12 83 8.7 11 14 40 352 81 84 48 4040
MEE1S0315DC 3.3 15 67 7.8 10 12 35 350 82 84.5 50 3792
MEE1S0503DC 5 3.3 303 8 10 22 45 246 76 80 39 3213
MEE1S0505DC 5 5 200 5.6 7 19 40 237 80 83 46 3990
MEE1S0509DC 5 9 111 6.8 9 13 35 238 80 83.5 53 4526
MEE1S0512DC 5 12 83 6.5 8 11 35 233 81 85 49 3756
MEE1S0515DC 5 15 67 5.7 8 9 30 230 83 85.5 46 3240
MEE1S1205DC 12 5 200 5 7 16 40 97 79 83.5 47 3857
MEE1S1209DC 12 9 111 5.8 8 12 35 97 79 84 77 4370
MEE1S1212DC 12 12 83 4.8 6 10 35 97 82 85 79 3774
MEE1S1215DC 12 15 67 4.2 7 9 35 95 81 86.5 81 3779
MEE1S1505DC 15 5 200 4.2 6 15 40 79 77 83.5 41 3312
MEE1S1509DC 15 9 111 5.1 7 12 35 79 77 83 65 3451
MEE1S1512DC 15 12 83 4.3 5 11 35 77 78 85 77 3940
MEE1S1515DC 15 15 67 3.8 5 8 30 76 83 86.5 100 3420
MEE1S2405DC 24 5 200 3.6 5 19 50 49 75 83 51 3983
MEE1S2409DC 24 9 111 4 6 17 40 50 74 83 70 4255
MEE1S2412DC 24 12 83 3.4 5 11 35 49 79 85.5 89 3991
MEE1S2415DC 24 15 67 3 5 9 35 49 78 86 101 3532
1. Calculated using MIL-HDBK-217F FN2 with nominal input voltage at full load.
All specifications typical at TA=25°C, nominal input voltage and rated output current unless otherwise specified.
FEATURES
UL60950 recognised
Operation to zero load
Single isolated output
1kVDC isolation ‘Hi Pot Test’
Efficiency up to 87% typical
Wide temperature performance at full
1 watt load, –40°C to 85°C
Industry standard pinout
3.3V, 5V, 12V, 15V & 24V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
Pin compatible with CME, CRE1, CRL2,
LME, NME, NKE & NML series
PCB mounting
DESCRIPTION
The MEE1 series is the new high performance
version of our 1W NME series. The MEE1 series
is more efficient and offers improved regulation
performance for applications where a wide output
voltage variation can not be tolerated. They are
ideally suited for providing local supplies on
control system boards with the added benefit
of 1kVDC galvanic isolation to reduce switching
noise.
FEATURES
Murcia Power Solutions
—
—
—
—
—
5"C
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 2 of 14
www.murata-ps.com/support
INPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Voltage range
Continuous operation, 3.3V input types 2.97 3.3 3.63
V
Continuous operation, 5V input types 4.5 5.0 5.5
Continuous operation, 12V input types 10.8 12.0 13.2
Continuous operation, 15V input types 13.5 15 16.5
Continuous operation, 24V input types 21.6 24 26.4
Reflected ripple current
3.3V, 5V & 12V Input types 5 20
mA p-p
15V Input types 310
24V Input types 410
ISOLATION CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Isolation test voltage Flash tested for 1 second 1000 VDC
Resistance Viso= 1000VDC 10 GΩ
OUTPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Rated Power TA=-40°C to 85°C 1.0 W
Voltage Set Point Accuracy See tolerance envelope
Line regulation High VIN to low VIN 3.3V Input 1.0 1.15 %/%
All other inputs 1.0 1.1
ABSOLUTE MAXIMUM RATINGS
Lead temperature 1.5mm from case for 10 seconds 260°C
Internal power dissipation 450mW
Input voltage VIN, MEE1S03 types 5.5V
Input voltage VIN, MEE1S05 types 7V
Input voltage VIN, MEE1S12 types 15V
Input voltage VIN, MEE1S15 types 18V
Input voltage VIN, MEE1S24 types 28V
TEMPERATURE DERATING
150100
50
0
-40
0
0.5
1.0
1.5
Safe Operating Area
85°C
Ambient Temperature (°C)
Output Power (W)
120°C
All specifications typical at TA=25°C, nominal input voltage and rated output current
unless otherwise specified.
TEMPERATURE CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Specification All output types -40 85
°C
Storage -50 125
Case Temperature above ambient MEE1S0303XC 30
All other types 25
Cooling Free air convection
GENERAL CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Switching frequency
3.3V input types 47
kHz
5V input types 60
12V input types 70
15V input types 77
24V input types 80
Murcia Power Solutions
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 3 of 14
www.murata-ps.com/support
TECHNICAL NOTES
ISOLATION VOLTAGE
‘Hi Pot Test’, ‘Flash Tested’, ‘Withstand Voltage’, ‘Proof Voltage’, ‘Dielectric Withstand
Voltage’ & ‘Isolation Test Voltage’ are all terms that relate to the same thing, a test
voltage, applied for a specified time, across a component designed to provide electrical
isolation, to verify the integrity of that isolation.
Murata Power Solutions MEE1 series of DC-DC converters are all 100% production
tested at their stated isolation voltage. This is 1kVDC for 1 second.
A question commonly asked is, “What is the continuous voltage that can be applied
across the part in normal operation?”
The MEE1 has been recognised by Underwriters Laboratory for functional insulation,
both input and output should normally be maintained within SELV limits i.e. less than
42.4V peak, or 60VDC. The isolation test voltage represents a measure of immunity to
transient voltages and the part should never be used as an element of a safety isolation
system. The part could be expected to function correctly with several hundred volts off-
set applied continuously across the isolation barrier; but then the circuitry on both sides
of the barrier must be regarded as operating at an unsafe voltage and further isolation/
insulation systems must form a barrier between these circuits and any user-accessible
circuitry according to safety standard requirements.
REPEATED HIGH-VOLTAGE ISOLATION TESTING
It is well known that repeated high-voltage isolation testing of a barrier component can
actually degrade isolation capability, to a lesser or greater degree depending on materi-
als, construction and environment. The MEE1 series has toroidal isolation transformers,
with no additional insulation between primary and secondary windings of enamelled
wire. While parts can be expected to withstand several times the stated test voltage,
the isolation capability does depend on the wire insulation. Any material, including this
enamel (typically polyurethane) is susceptible to eventual chemical degradation when
subject to very high applied voltages thus implying that the number of tests should be
strictly limited. We therefore strongly advise against repeated high voltage isolation test-
ing, but if it is absolutely required, that the voltage be reduced by 20% from specified
test voltage.
This consideration equally applies to agency recognizsed parts rated for better than
functional isolation where the wire enamel insulation is always supplemented by a
further insulation system of physical spacing or barriers.
SAFETY APPROVAL
The MEE1 series has been recognised by Underwriters Laboratory (UL) to UL 60950 for functional insulation in a maximum ambient temperature for 3.3V & 5V input models of
60°C and for 12V, 15V and 24V models of 85°C. File number E151252 applies. The MEE1 Series of converters are not internally fused so to meet the requirements of UL 60950
an anti-surge input line fuse should always be used with ratings as defined below.
MEE1S03xxxC: 1A
MEE1S05xxxC: 0.7A
MEE1S12xxxC: 0.2A
MEE1S15xxxC: 0.2A
MEE1S24xxxC: 0.16A
All fuses should be UL approved and rated to at least the maximum allowable DC input voltage.
UL file number E151252 applies.
RoHS COMPLIANCE INFORMATION
This series is compatible with RoHS soldering systems with a peak wave solder temperature of 260°C for 10 seconds. The pin
termination finish on the SIP package type is Tin Plate, Hot Dipped over Matte Tin with Nickel Preplate. The DIP types are Matte
Tin over Nickel Preplate. Both types in this series are backward compatible with Sn/Pb soldering systems.
For further information, please visit www.murata-ps.com/rohs
Murcia Power Solutions
cnuzuov q: xnnv wloom A m: uuv
zuugzm
Izam\ nxu u
’: #‘HE‘TE'W
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 4 of 14
www.murata-ps.com/support
APPLICATION NOTES
Minimum Load
The minimum load to meet datasheet specification is 10% of the full rated load across the specified input voltage range. Lower than 10% minimum loading will result in
an increase in output voltage, which may rise to typically 1.5 times the specified output voltage if the output load falls to less than 5%.
Capacitive loading and start up
Typical start up times for this series, with a typical input voltage rise time of 2.2µs and output capacitance of 10µF, are shown in the table below. The product
series will start into a capacitance of 47µF with an increased start time, however, the maximum recommended output capacitance is 10µF.
Ripple & Noise Characterisation Method
Ripple and noise measurements are performed with the following test configuration.
C1 1µF X7R m ultilayer ceramic capacitor, voltage rating to be a minimum of 3 times the output voltage of the DC-DC converter
C2 10µF tantalum capacitor, voltage rating to be a minimum of 1.5 times the output voltage of the DC-DC converter with an ESR of less
than 100m at 100kHz
C3 100nF multilayer ceramic capacitor, general purpose
R1 450 resistor, carbon film, ±1% tolerance
R2 50 BNC termination
T1 3T of the coax cable through a ferrite toroid
RLOAD Resistive load to the maximum power rating of the DC-DC converter. Connections should be made via twisted wires
Measured values are multiplied by 10 to obtain the specified values.
Differential Mode Noise Test Schematic
OSCILLOSCOPE
Y INPUT
SUPPLY
C1 C2 C3 R1 T1 R2
Input Output
DC/DC Converter
R LOAD
+
+
-
-
Start-up time Start-up time
µs µs
MEE1S0303XC 355 MEE1S1209XC 818
MEE1S0305XC 622 MEE1S1212XC 1285
MEE1S0309XC 1542 MEE1S1215XC 2052
MEE1S0312XC 2410 MEE1S1505XC 260
MEE1S0315XC 3346 MEE1S1509XC 642
MEE1S0503XC 334 MEE1S1512XC 993
MEE1S0505XC 402 MEE1S1515XC 1574
MEE1S0509XC 1316 MEE1S2405XC 221
MEE1S0512XC 1776 MEE1S2409XC 541
MEE1S0515XC 2232 MEE1S2412XC 860
MEE1S1205XC 285 MEE1S2415XC 1049
Murulo Power Solutions
AH
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 5 of 14
www.murata-ps.com/support
APPLICATION NOTES (Continued)
Output Ripple Reduction
By using the values of inductance and capacitance stated, the output ripple at the rated load is lowered to 5mV p-p max.
Component selection
Capacitor: It is required that the ESR (Equivalent Series Resistance) should be as low as possible, ceramic types are recommended.
The voltage rating should be at least twice (except for 15V output), the rated output voltage of the DC-DC converter.
Inductor: The rated current of the inductor should not be less than that of the output of the DC-DC converter. At the rated current, the DC resistance of the inductor
should be such that the voltage drop across the inductor is <2% of the rated voltage of the DC-DC converter. The SRF (Self Resonant Frequency) should be
>20MHz.
DC
DC
L
CLoad
Power
Source
Inductor Capacitor
L, µH SMD Through Hole C, µF
MEE1S0303XC 4.7 82472C 11R472C 10
MEE1S0305XC 10 82103C 11R103C 4.7
MEE1S0309XC 22 82223C 11R223C 2.2
MEE1S0312XC 47 82473C 11R473C 1
MEE1S0315XC 47 82473C 11R473C 1
MEE1S0503XC 4.7 82472C 11R472C 10
MEE1S0505XC 10 82103C 11R103C 4.7
MEE1S0509XC 22 82223C 11R223C 2.2
MEE1S0512XC 47 82473C 11R473C 1
MEE1S0515XC 47 82473C 11R473C 1
MEE1S1205XC 10 82103C 11R103C 4.7
MEE1S1209XC 22 82223C 11R223C 2.2
MEE1S1212XC 47 82473C 11R473C 1
MEE1S1215XC 47 82473C 11R473C 1
MEE1S1505XC 10 82103C 11R103C 4.7
MEE1S1509XC 22 82223C 11R223C 2.2
MEE1S1512XC 47 82473C 11R473C 1
MEE1S1515XC 47 82473C 11R473C 1
MEE1S2405XC 10 82103C 11R103C 4.7
MEE1S2409XC 22 82223C 11R223C 2.2
MEE1S2412XC 47 82473C 11R473C 1
MEE1S2415XC 47 82473C 11R473C 1
Murulo Power Solutions
/
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 6 of 14
www.murata-ps.com/support
TOLERANCE ENVELOPES
The voltage tolerance envelopes show typical load regulation characteristics for this product series. The tolerance envelope is the maximum output voltage variation due to
changes in output loading and set point accuracy.
3.3V Input & 0503 5V Output
9V Output 12V Output
15V Output
8%
1%
-3%
1%
12%
Output Load Current (%)
Output Load Current (%)
Output Load Current (%)
Output Load Current (%)
Output Load Current (%)
Output Voltage
Output Voltage
Output Voltage
Output Voltage
Output Voltage
-6%
2%
2%
100
100
100
100
100
75
75
75
75
75
50
50
50
50
50
25
25
25
25
25
10
10
10
10
10
7%
-5%
2%
VNOM
7%
-3%
1%
VNOM
6%
1%
-3%
1%
Murulo Power Solutions
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 7 of 14
www.murata-ps.com/support
EFFICIENCY VS LOAD
3.3V Input 5V Input
12V Input 15V Input
24V Input
90
10080604020
70
50
30
10
0
Load (%)
Efficiency (%)
90
10080604020
70
50
30
10
0
Load (%)
Efficiency (%)
90
10080604020
70
50
30
10
0
Load (%)
Efficiency (%)
90
10080604020
70
50
30
10
0
Load (%)
Efficiency (%)
90
10080604020
70
50
30
10
0
Load (%)
Efficiency (%)
MEE1S0503SC
MEE1S0505SC
MEE1S0509SC
MEE1S0512SC
MEE1S0515SC
MEE1S1505SC
MEE1S1509SC
MEE1S1512SC
MEE1S1515SC
MEE1S0303SC
MEE1S0305SC
MEE1S0309SC
MEE1S0312SC
MEE1S0315SC
MEE1S1205SC
MEE1S1209SC
MEE1S1212SC
MEE1S1215SC
MEE1S2405SC
MEE1S2409SC
MEE1S2412SC
MEE1S2415SC
Murcia Power Solutions
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 8 of 14
www.murata-ps.com/support
EMC FILTERING AND SPECTRA
FILTERING
An input capacitor and inductor is required to meet EN 55022 Curve B, Quasi-Peak EMC limit, as shown in the following plots. The following plots show positive and
negative quasi peak and CISPR22 Average Limit B (green line) and Quasi Peak Limit B (pink line) adherence limits.
MEE1S0303XC MEE1S0305XC
DC
DC
L
CLoad
Power
Source
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
Inductor Capacitor
L, µH SMD Through Hole C, µF
MEE1S0303XC 10 82103C 11R103C 1
MEE1S0305XC 10 82103C 11R103C 1
MEE1S0309XC 10 82103C 11R103C 1
MEE1S0312XC 10 82103C 11R103C 1
MEE1S0315XC 10 82103C 11R103C 1
MEE1S0503XC 10 82103C 11R103C 0.68
MEE1S0505XC 10 82103C 11R103C 0.68
MEE1S0509XC 10 82103C 11R103C 0.68
MEE1S0512XC 10 82103C 11R103C 0.68
MEE1S0515XC 10 82103C 11R103C 0.68
MEE1S1205XC 10 82103C 11R103C 0.68
MEE1S1209XC 10 82103C 11R103C 0.68
MEE1S1212XC 10 82103C 11R103C 2.2
MEE1S1215XC 10 82103C 11R103C 2.2
MEE1S1505XC 10 82103C 11R103C 2.2
MEE1S1509XC 10 82103C 11R103C 2.2
MEE1S1512XC 10 82103C 11R103C 2.2
MEE1S1515XC 10 82103C 11R103C 2.2
MEE1S2405XC 10 82103C 11R103C 4.7
MEE1S2409XC 10 82103C 11R103C 4.7
MEE1S2412XC 10 82103C 11R103C 4.7
MEE1S2415XC 10 82103C 11R103C 4.7
Murcia Power Solutions
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 9 of 14
www.murata-ps.com/support
EMC FILTERING AND SPECTRA
MEE1S0309XC MEE1S0312XC
MEE1S0315XC MEE1S0503XC
MEE1S0505XC MEE1S0509XC
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
Murcia Power Solutions
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 10 of 14
www.murata-ps.com/support
EMC FILTERING AND SPECTRA
MEE1S0512XC MEE1S0515XC
MEE1S1205XC MEE1S1209XC
MEE1S1212XC MEE1S1215XC
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
Murcia Power Solutions
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 11 of 14
www.murata-ps.com/support
EMC FILTERING AND SPECTRA
MEE1S1505XC MEE1S1509XC
MEE1S1512XC MEE1S1515XC
MEE1S2405XC MEE1S2409XC
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
Murcia Power Solutions
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 12 of 14
www.murata-ps.com/support
EMC FILTERING AND SPECTRA
MEE1S2412XC MEE1S2415XC
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
Murulo Power Solutions
F r
gnaw
T F
f
i nil-G
#49 l V "m 4‘?
m r _ :M JL
F H
J L13:
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 13 of 14
www.murata-ps.com/support
PACKAGE SPECIFICATIONS
MECHANICAL DIMENSIONS PIN CONNECTIONS - 8 PIN DIP
Pin Function
1-VIN
4+VIN
5+VOUT
7-VOUT
PIN CONNECTIONS - 4 PIN SIP
Pin Function
1-VIN
2+VIN
3-VOUT
4+VOUT
DIP Package SIP Package
1
11.6±0.15 [0.457±0.006]
6.9±0.15 [0.272±0.006]
4.10±0.5 [0.161±0.020]
1.14±0.25 [0.045±0.010]
1.99±0.25 [0.078±0.010]
9.9±0.15 [0.390±0.006]
5.08 [0.200]
0.5±0.05 [0.020±0.002]
0.25±0.05 [0.010±0.002]
7.62 [0.300]
7.62 [0.300]
7
4
5
MEE1S
XXXXDC
XYYWW
11.53±0.2 [0.454±0.008]
10.00±0.25 [0.394±0.010]
0.40 [0.016] MIN
4.10±0.5 [0.161±0.020]
(1.13 [0.044])
(2.08 [0.082])
6.10+0.15
-0.20
[
0.240+0.006
-0.008
]
2.54 [0.100] 0.50±0.05 [0.020±0.002]
0.25±0.05 [0.010±0.002]
1234
S
MEE1S
XXXXSC
XYYWW
All dimensions in mm (inches) Controlling dimension is mm.
DIP: All pins on a 2.51 (0.100) pitch and within ±0.25 (0.010) of true position
SIP: All pins on a 2.54 (0.100) pitch and within ±0.1 (0.004) of true position from pin 1 at seating plane ‘S’ Weight: 1.28g (SIP), 1.56g (DIP)
Murulo Power Solutions
11 11
-11111- 17111747171414
11111291 1 111 111111
111111111 1: 1111111 1:
1711121194144 11:11:11 11:1
"1111' 17177711141114
MEE1 Series
Isolated 1W Single Output DC-DC Converters
KDC_MEE1.D01 Page 14 of 14
www.murata-ps.com/support
Murata Power Solutions, Inc. makes no representation that the use of its products in the circuits described herein, or the use of other
technical information contained herein, will not infringe upon existing or future patent rights. The descriptions contained herein do not imply
the granting of licenses to make, use, or sell equipment constructed in accordance therewith. Specifications are subject to change without
notice. © 2018 Murata Power Solutions, Inc.
This product is subject to the following operating requirements
and the Life and Safety Critical Application Sales Policy:
Refer to: http://www.murata-ps.com/requirements/
PACKAGE SPECIFICATIONS (Continued)
RECOMMENDED FOOTPRINT DETAILS
TUBE OUTLINE DIMENSIONS
8 Pin DIP Tube 4 Pin SIP Tube
8 Pin DIP Package 4 Pin SIP Package
2.54 [0.100]
x4 HOLES
ø
1.15
1.00
[
ø0.045
0.039
2.54 [0.100]
Tube Quantity : 35
Unless otherwise stated all dimensions in mm (inches) ±0.5mm.
Tube length (8 Pin DIP) : 520mm ±2mm (20.47).
Tube length (4 Pin SIP) : 520mm ±2mm (20.47).
2.54 [0.100]
2.54 [0.100]
x4 HOLES
Ø1.15
1.00 [Ø0.045
0.039 ]
5.0 [0.197]
12.43 [0.489]
18.0 [0.709]
9.3 [0.366]
12.0 [0.472]
14.5 [0.571]
5.07±0.80 [0.200±0.03]
5.05 [0.199]