Boyd Laconia, LLC 的 SynJet Downlight Cooler 140, 48W 规格书
AAVI K:
THERMAL DIVISION OF
AAVI I}:
YNENMII mvlsum a;
PRODUCT DATASHEET
1 Aavid Circle
MKTG-DOC-000168
A02
Laconia, NH 03246
Phone: 1.855.322.2843
www.aavid.com
Revision
March 2018
Downlight Cooler 48W LED Heat Sink
Specifications
Thermal
1
Mechanical
Thermal Wattage
Heatsink Θs-a2
Heat Sink TRise Above Ambient
Material
ADC12 Al Cast
Size
22 W
1.2 (°C/W)
26 (°C)
Finish
Black Ecoat
Diameter: 138 mm
Height: 42 mm
32 W
1.2 (°C/W)
37 (°C)
Weight
462g
42 W
1.2 (°C/W)
48 (°C)
Regulatory
RoHS
The chart below summarizes the thermal performance of all round LED heatsink
solutions with diameters from 118 to 138 mm.
1
All values are typical at 25ºC unless otherwise stated.
2
Thermal resistance values are given as reference only and are measured in free air without airflow obstructions. Thermal resistance is measured from the bottom
middle of the heat sink to ambient air with a heat source of 19 cm2. Actual thermal performance may vary by application and final product design should be tested
to assure proper thermal performance.
This LED Heatsink is part of the Aavid scalable LED portfolio.
Future proof – Designed with the rapidly evolving light engine industry in mind, thermal
performance can be easily increased or decreased without a luminaire redesign by adding
or removing a SynJet Cooler
Flexibility – Configure to order luminaire production process, use heatsinks for low lumen
applications and the SynJet Cooler with heatsink for higher lumen versions
Freedom – Compatible with most major light engines so thermal solutions and mechanical
interfaces do not have to be redesigned when changing light engines
Fast – In stock and ready for overnight delivery, worldwide
AAVI [%
THERMAL DIVISKJN or BOYD
Ch fl“ 1 3
/—(2> 4x M4 x 10mm
--7( (2) 137.501
\SEE NOTE 4
F‘ ‘H ‘JPL W
, @ 4x M4X l0mm
PRODUCT DATASHEET
1 Aavid Circle
Phone: 1.855.322.2843
MKTG-DOC-000168
A02
Laconia, NH 03246
www.aavid.com
Revision
March 2018
Mechanical – LED Heatsink shown with Configurable heat sink
Spotlight Cooler 60W Heatsink
Twist Module Cooler 58W Heatsink
Downlight Cooler 40W Heatsink
Spotlight Cooler 70W Heatsink
Downlight Cooler 48W Heatsink
0
10
20
30
40
50
60
70
10 15 20 25 30 35 40 45 50
Heat sink rise above ambient (°C)
Thermal Power (W)
Heatsink Rise Above Ambient vs. Thermal Power
Round Heatsinks Diameter 118 to 138 mm
AAVI [%
THERMAL DIVISION OF BOYD
3X M3 X IOmmV
—@2x
(/3 68.00
—& 2X (1)32073020
(7) 3x M4 x 8.5mm
AAVI I}é
P
mum mu,qu
PRODUCT DATASHEET
1 Aavid Circle
MKTG-DOC-000168
A02
Laconia, NH 03246
Phone: 1.855.322.2843
www.aavid.com
Revision
March 2018
Part Numbers
Part Number
Description
Notes
HSSLS-CALBL-003
LED Heatsink, 48W, Downlight Cooler 140, Philips Fortimo and Lexel,
Tridonic Stark DLE, Black
Contact sales for other heatsink options
HSSLS-CALCL-008
LED Heatsink, 48W, Philips Fortimo and Lexel, Tridonic Stark DLE, Silver
Contact sales for other heatsink options
HSSLS-CALCL-012
LED Heatsink, 48W, Philips DLM, Philips Fortimo Twistable, Tridonic Stark
DLE, Zhaga Book 2 – Silver
Contact sales for other heatsink options
HSSLS-CALBL-013
LED Heatsink, 48W, Osram PrevaLED - Black
Contact sales for other heatsink options
HSSLS-CALBL-016
LED Heatsink, 48W, Philips Fortimo Twistable - Black
Contact sales for other heatsink options
HSSLS-CALCL-019
LED Heatsink, 48W, Bridgelux 13/18 - Silver
Contact sales for other heatsink options
HSSLS-CALCL-020
LED Heatsink, 48W, Bridgelux RS, Vero 29- Silver
Contact sales for other heatsink options
HSSLS-CALCL-021
LED Heatsink, 48W, CREE LMH2, Philips Fortimo/Lexel Stark DLE – Silver
Contact sales for other heatsink options
Aavid reserves the right to make changes to the products or information contained herein without notice. No liability
is assumed as a result of their use or applications. For additional information, please contact Aavid directly.
All dimensions are nominal and in mm unless otherwise stated. See product drawings for more detail.