STMicroelectronics 的 TIP12(2,7)FP 规格书
5mm
scwuu
December 2009 Doc ID 5309 Rev 5 1/11
11
TIP122FP
TIP127FP
Complementary power Darlington transistors
Features
■Low collector-emitter saturation voltage
■Complementary NPN - PNP transistors
■TO-220FP isolated package UL compliant
Application
■General purpose linear and switching
Description
The devices are manufactured in planar
technology with “base island” layout and
monolithic Darlington configuration. The resulting
transistors show exceptional high gain
performance coupled with very low saturation
voltage.
Figure 1. Internal schematic diagrams
TO-220FP
12
3
NPN: R1 = 7 kΩPNP: R1 = 16 kΩ
R2 = 60 Ω
R2 = 70 Ω
Table 1. Device summary
Order codes Marking Polarity Package Packaging
TIP122FP TIP122FP NPN TO-220FP Tube
TIP127FP TIP127FP PNP
www.st.com
Electrical ratings TIP122FP, TIP127FP
2/11 Doc ID 5309 Rev 5
1 Electrical ratings
Note: For PNP types voltage and current values are negative.
Table 2. Absolute maximum ratings
Symbol Parameter Value Unit
VCBO Collector-base voltage (IE = 0) 100 V
VCEO Collector-emitter voltage (IB = 0) 100 V
VEBO Emitter-base voltage (IC = 0) 5 V
ICCollector current 5 A
ICM Collector peak current 8 A
IBBase current 0.12 A
PTOT
Total dissipation at Tc ≤ 25 °C
Tamb ≤ 25 °C
30
2W
TSTG Storage temperature -65 to 150 °C
TJMax. operating junction temperature 150
Table 3. Thermal data
Symbol Parameter Value Unit
RthJC Thermal resistance junction-case max. 4.2 °C/W
RthJA Thermal resistance junction-ambient max. 62.5
TIP122FP, TIP127FP Electrical characteristics
Doc ID 5309 Rev 5 3/11
2 Electrical characteristics
Tcase = 25 °C unless otherwise specified.
Note: For PNP types voltage and current values are negative.
Table 4. Electrical characteristics
Symbol Parameter Test conditions Min. Typ. Max. Unit
ICEO
Collector cut-off current
(IB = 0) VCE = 50 V 0.5 mA
ICBO
Collector cut-off current
(IB = 0) VCE = 100 V 0.2 mA
IEBO
Emitter cut-off current
(IC = 0) VEB = 5 V 2 mA
VCEO(sus)(1)
1. Pulse test: pulse duration ≤ 300 µs, duty cycle ≤ 2 %.
Collector-emitter
sustaining voltage
(IB = 0)
IC = 30 mA 100 V
VCE(sat)(1) Collector-emitter
saturation voltage
IC = 3 A IB = 12 mA
IC = 5 A IB = 20 mA
2
4
V
V
VBE(on)(1) Base-emitter on voltage IC = 3 A VCE = 3 V 2.5 V
hFE(1) DC current gain IC = 0.5 A VCE = 3 V
IC = 3 A VCE = 3 V
1000
1000
AMuuauivA
MA)
m
In HHSE nPERmaN m
IEMAX. mm W: mm mm pub:
10
H}
mm cum.
1
1
u.‘ M. uPEMmN
m
0.01‘
2 A 10 m m mom ch(\l)
Gcs7za:
PM
(9‘)
ma
50
a 5n I no IC (“0)
Electrical characteristics TIP122FP, TIP127FP
4/11 Doc ID 5309 Rev 5
2.1 Electrical characteristics (curves)
Figure 2. Safe operating area Figure 3. Derating curve
Figure 4. DC current gain for NPN type Figure 5. DC current gain for PNP type
Figure 6. Collector-emitter saturation voltage
for NPN type
Figure 7. Collector-emitter saturation voltage
for PNP type
hFE
1000
100
10
0.01 Ic(A)
0.1 1
VCE= 3 V
Tj= -40 °C
Tj= 25 °C
Tj=125 °C
AM00696v1 hFE
1000
100
10
-0.01 Ic(A)
-0.1 -1
Tj= -40 °C
Tj= 25 °C
Tj=125 °C
VCE= -3 V
AM00697v1
VCE(sat)
1
0.6
0.2
0.1 Ic(A)
1
hFE= 250
Tj= -40 °C
Tj= 25 °C
Tj=125 °C
(V)
1.4
AM00698v1 VCE(sat)
-1
-0.6
-0.2
-0.1 Ic(A)
-1
hFE= 250
Tj= -40 °C
Tj= 25 °C
Tj=125 °C
(V)
-1.4
AM00699v1
TIP122FP, TIP127FP Electrical characteristics
Doc ID 5309 Rev 5 5/11
Figure 8. Base-emitter saturation voltage for
NPN type
Figure 9. Base-emitter saturation voltage for
PNP type
Figure 10. Base-emitter on voltage for NPN
type
Figure 11. Base-emitter on voltage for PNP
type
Figure 12. Switching time on resistive load for
NPN type (on)
Figure 13. Switching time on resistive load for
PNP type (on)
VBE(sat)
1.5
1.0
0.5
0.1 Ic(A)
1
hFE= 250
Tj= -40 °C
Tj= 25 °C
Tj=125 °C
(V)
2.0
AM00700v1 VBE(sat)
-1.5
-1.0
-0.5
-0.1 Ic(A)
-1
hFE= 250
Tj= -40 °C
Tj= 25 °C
Tj=125 °C
(V)
-2.0
AM03261v1
VBE(on)
1.5
1.0
0.5
0.1 Ic(A)
1
VCE= 3 V
Tj= -40 °C
Tj= 25 °C
Tj=125 °C
(V)
2.0
AM03262v1 VBE(on)
-1.5
-1.0
-0.5
- 0.1 Ic(A)
-1
Tj= -40 °C
Tj= 25 °C
Tj=125 °C
(V)
-2.0 VCE= -3 V
AM03263v1
t(ns)
100
10
0 Ic(A)
2
Delay time
Rise time
1 3 5
4
Vcc= 30 V
hFE=250
Vbeoff= - 5 V
Ibon= - Iboff
AM03264v1
t(ns)
100
10
0 Ic(A)
-2
Delay time
Rise time
-1 -3 -5
-4
Vcc= -30 V
hFE=250
Vbeoff= 5 V
-Ibon= Iboff
AM03265v1
Electrical characteristics TIP122FP, TIP127FP
6/11 Doc ID 5309 Rev 5
Figure 14. Switching time on resistive load for
NPN type (off)
Figure 15. Switching time on resistive load for
PNP type (off)
Figure 16. Capacitances for NPN type Figure 17. Capacitances for PNP type
t(ns)
1000
100
0 Ic(A)
2
Storage time
Fall time
1 3 5
4
Vcc= 30 V
hFE=250
Vbeoff= - 5 V
Ibon= - Iboff
AM03266v1
t(ns)
1000
100
0 Ic(A)
-2
Storage time
Fall time
-1 -3 -5
-4
Vcc= -30 V
hFE=250
Vbeoff= 5 V
-Ibon= Iboff
AM03267v1
C(pF)
100
10
0.01 VR(V)
1
0.1 10
F= 0.1 MHz
CCB
CEB
AM03269v1
C(pF)
100
10
0.01 VR(V)
1
0.1 10
F= 0.1 MHz
CCB
CEB
AM03268v1
Dsmum
Dslocso
TIP122FP, TIP127FP Test circuits
Doc ID 5309 Rev 5 7/11
3 Test circuits
Figure 18. Resistive load switching for NPN type
1. Fast electronic switch
2. Non-inductive resistor
Figure 19. Resistive load switching for PNP type
1. Fast electronic switch
2. Non-inductive resistor
Package mechanical data TIP122FP, TIP127FP
8/11 Doc ID 5309 Rev 5
4 Package mechanical data
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
L3
Doc ID 5309 Flev 5
TIP122FP, TIP127FP Package mechanical data
Doc ID 5309 Rev 5 9/11
Figure 20. TO-220FP drawing
Table 5. TO-220FP mechanical data
Dim.
mm
Min. Typ. Max.
A4.4 4.6
B2.5 2.7
D 2.5 2.75
E0.45 0.7
F0.75 1
F1 1.15 1.70
F2 1.15 1.70
G4.95 5.2
G1 2.4 2.7
H 10 10.4
L2 16
L3 28.6 30.6
L4 9.8 10.6
L5 2.9 3.6
L6 15.9 16.4
L7 9 9.3
Dia 3 3.2
7012510_Rev_K
A
B
H
Dia
L7
D
E
L6 L5
L2
L3
L4
F1 F2
F
G
G1
TIP122FP, TIP127FP
Doc ID 5309 Rev 5 11/11
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2009 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com