Molex 的 0050650221 Drawing 规格书
10
a
z 1
F wi
.040
Q“
. IOU
NOTES
I) MATERIAL :POLvESTER. 5104-0
COLOR :BLACK
2) SEE CHART FDR CIRCUIT SIZES .
3) HOUSING To BE LISEO WITH 70400
SERIES HOUSING (OPTION '6':-
OPTION 'D'I.
AIPANEL THICKNESS “LED/.032 - (mm/.053
5) SEE SHEET 2 FOR MOUNTING HOLE
DIMENSIONS .
6! PACKAGE FER PKJODIE’IOO.
a
%j:“ I2521)
Ea)
JED
SECTION ATA
2 CIRCUIT
a CIRCUII
_IL_%
EDP. N0. ENG. NO.
50*65’0202 700 |Bi000|
50-65-0203 700 IB-OOOZ
50*65’0204 TOO IB’OOO}
50-65-0205 700 IB-OOOA
50-65-0206 700 IB-OOOS
50-65-0207 700 IB-DDOS
{mu
.Isn
50-65-0208 700 IB-OOO7
I225 II
50-65-0203 700 IB-OOOB
50-55-02 IO TOO IB-OOOB %§§’
50-85-02 II 700 IB-OO I0
50-65-02 I2 700 IE-OO II m
I. us I.Iso
I32
ms
50-65-02 I3 700 Ia-OO I2 in?
50-65-02 I4 700 Ia-Oo I3 w
50-65-02 I5 700 IB-OO I4
50-65-02 I6 700 IB-OO I5
50-65-02 I7 700 ”3-00 I6
50-65-02 I8 700 IB-OO I7
50-65-02 I9 700 IB-OO I8
50-65-0220 700 IB-OO I9
50-65-022I 700 Iii-0020 M
2. Ins
50-65-0222 YDOIB-OOZI —2.205
Ism I)
50*65’0223 700 |Ei0022 M
50-65-0224 700 Iii-0023
(53.53) (ESJS)
50*65’0225 7OOIE’0024 2.505 m
UVALITV GEE ‘L TOLERANCES wzmmmz
, OPErIPIEPI MM/IN
2mg
THIH; ANLLE
LE.I4N MS I
INCH
9 ’B” ' I‘RJJECTICN
"" 1‘” ’E HOUSING PANEL MOUNT
: mm (OPTION '6' HOUSING TO
1 2mm OPTION 'D‘ HOUSINGI
1in L‘ ' fix MOLEX INCOPPOPATEO
mm NC.
OPAPT III—IEPE AI’I’ILIFARLE SEE CHART
m AC. mm m
SD-700’I8-0001-0024 I 3P 7
NITHN PINENSINS
“47 RE“ ‘I w THIS DRAWING [ONIAINS INFORMATION mu Is PROPRIETARY m ngx
INCORPORATED AND sunum Nm as usgn WITHOUT WRITTEN PERMISSION
Ha? E «OWEN/I:
10
7 I s s I
a
2 I 1
10 9 7 B 5 4 Z 1
EDP. N0. ENG. No. DIM.C
2 5075570202 7001570001 %§"
3 50-55-0203 70013-0002 “' ‘
4 5076570204 7001870003 %
5 50-55-0205 70018-0004 %
6 50-65-0206 70018-0005 %‘§’
7 50-65-0201 70015-0005 M
5 50-55-0205 70018-0001
5 50-55-0203 70013-0008
iii—'3’ PANEL 10 50-55-0210 70018-0009 %
1| 50-65-0211 70015-0010 %
12 50-55-0212 10018-0011 11;:
13 50-65-0213 70018-0012 #
14 50-65-0214 70018-0013 %
15 50-65-0215 70018-0014 ‘35?
f 16 50-65-02l6 70016-0015 ‘5‘”
i (5.361 17 50-55-0217 70015-0016
i .320 W
l ' & 15 50-65-0215 70015-0017
19 50-65-0219 70015-0013
20 50-65-0220 70016-0019
21 SD-BE-OZZI 70018-0020
i 22 50-65-0222 70016-0021
23 5075570223 700lE’0022
24 50-55-0224 70015-0023
(14
“C“ momma HM 25 50*65’0225 700lE’0024 m
RECOMMENDED MOUNTING HOLE
LAVouT
'JvAUT CE\E ‘L TCLERANEE: WWJMHE *“E “MW” THM; ‘MLE
5 ,3” ' :rEnmEm MMNN 4:1 \NCH JrnaJEEflaw
M NH mm m
1 ’E '11 HOUS‘NG PANEL MOUNT
: (WE‘VE?)V (OPUON 'G' HOUS‘NG TO
1 AZ OPTION 'D' HOUSWGD
+ M‘Hvume W
(W L , 1 fix MOLEX \NCORPORATED
7 LYEFML NC. Ew Ni. SHEEN NV
WAFT WHERE AF’pFARLE SEE CHART 50-70018-0001-0024 7 3F 7
_ WHEK‘WEENWV: w‘ ms gamma comm mmnw mu IS Fnopmmm m MOLEX
% , , , 1, mePaRATEn AND anuLu NOT as usgn erHuuT mm PERMIssmN
‘L "L‘ 12 11 1o 9 a ‘ 7 ‘ s s ‘ 4 a 2 ‘ 1
11:? E «mam/1: