Abracon LLC 的 ARJ11G Series 规格书
AR]! lGrMASArArBrELTZ
ARJl IGVMASAVAVBVFLTZ
AR]! lGMBSBrMUZ
AR]! IGVMESCVMUZ
AR]! lGrMBSDrLUZ
ARJI lGrMBSErMUZ
AR]! IGVMASAVAVBVELTZ
ARJI lGrMASArArBrFLTZ
ARJl lGrMBSBrMUZ
ARJl lGrMBSCrMUZ
AR." lGrMESDrLUZ
AR]! lGrMBSErMUZ
(Please see
mechanlca
secuon)
lCT:l
lCT:l
lCT:lCT
lCT:lCT
lCT:l
lCT:lCT
lCT:l
lCT:l
lCT:lCT
lCT:lCT
lCT:lCT
lCT:lCT
EABRACOI‘I
CID D'D'QQQQ
Blank: Na
LED
N. 1.414:1CT V: 1,414:1CT
, C ,MlCT W:ICT‘ mm
P CT X.l:2CT
Q. 1:1,414CT Y: 1:1.414CT
R: CT:2,5 Z:lCT.Z.5
6 x13.84x21.5
4: 30u “
5: SDu “
• 10/100 Base-T LAN
• NIC, LoM and PC
• Available with or without LED
• Suitable CAT 5 & 6 cable and UTP
• Comply IEEE 802.3ab
• LAN Magnetic with RJ4
• Suitable for RoHS compliant reflow
APPLICATIONS:
FEATURES:
Operating temperature range: -40ºC to +85ºC Storage temperature range: -40ºC to +85ºC
OPTIONS AND PART IDENTIFICATION
RJ45 10/100 Base-T Jack with Magnetic Module
|||| | | | | | | | | | | |
16.26 x 13.84 x 21.59mm
RoHS
Compliant
STANDARD SPECIFICATIONS
at 25oC
ARJ11G
Part Number
Turns
Ratio ± 5% EMI
Fingers
LEDs
Insertion
Loss
(dB max)
Return Loss (dB MIN @100Ω±15Ω)
TX RX L/R
0.3- 100
MHz
1- 30 MHz 40 MHz 50 MHz 60 – 80 MHz
ARJ11G-MASA-A-B-ELT2
1CT:1
1CT:1
No
G/Y
-1
-20
-15
-15
-10
ARJ11G-MASA-A-B-FLT2
1CT:1
1CT:1
No
G/Y
-1
-20
-15
-15
-10
ARJ11G-MBSB-MU2
1CT:1CT
1CT:1CT
No
N/A
-1
-18
-16
-14
-12
ARJ11G-MBSC-MU2
1CT:1CT
1CT:1CT
No
N/A
-1
-18
-16
-14
-12
ARJ11G-MBSD-LU2
1CT:1
1CT:1CT
No
N/A
-1
-18
-16
-14
-12
ARJ11G-MBSE-MU2
1CT:1CT
1CT:1CT
No
N/A
-1
-18
-16
-12
-10
Part Number Crosstalk (dB TYP)
Common Mode
Rejection (dB MIN)
DCR (MAX Ω)
Hipot
(Vrms)
30 MHz
60 MHz
100 MHz
30 MHz
60 MHz
100 MHz
PRI
SEC
ARJ11G-MASA-A-B-ELT2
-30
-30
-30
-30
-30
-30
1.0
1.2
1000
ARJ11G-MASA-A-B-FLT2
-30
-30
-30
-30
-30
-30
1.0
1.2
1000
ARJ11G-MBSB-MU2
-45
-40
-35
-35
-30
-25
-
-
1500
ARJ11G-MBSC-MU2
-45
-40
-35
-35
-30
-25
-
-
1500
ARJ11G-MBSD-LU2
-45
-40
-35
-35
-30
-25
-
-
1500
ARJ11G-MBSE-MU2
-40
-35
-30
-30
-20
-20
-
-
1500
Contact Abracon for more custom configurations. See options to build a custom configuration.
ARJ11G - - - -
Mechanical Schematic
Left LED color
Right LED
color
LED
polarity
Turns Ratio
(Tx)
Turns Ratio
(Rx)
Gold
plating
(e.g. B for
Yellow,
(e.g. B for
Yellow,
AB for Green-
Yellow)
AB for Green-
Yellow)
MA, MB SA ~ SE
(Please see
schematic
section)
Blank: No LED
Blank: No LED
Blank: No
LED
K: 1CT:1.41
S: 1CT:1.41
1: 3u “
(Please see
mechanical
section)
A: Green
A: Green
E, F
(Please see
7.0 LED
polarity
section)
L: 1CT:1
T: 1CT:1
2: 6u “
B: Yellow B: Yellow M: 1CT:1CT U: 1CT:1CT 3: 15u “
C: Amber
C: Amber
N: 1.414:1CT
V: 1.414:1CT
4: 30u “
D: Orange
D: Orange
O: 1CT:1.41CT
W:1CT:1.41CT
5: 50u “
P: 1:2CT
X: 1:2CT
Q: 1:1.414CT
Y: 1:1.414CT
R: 1CT:2.5
Z: 1CT:2.5
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 06-25-19
‘
6 x13.84x21.5
EABRACONW
SA
SB
SC
SD
SE
MECHANICAL DIMENSIONS
SCHEMATICS
|||| | | | | | | | | | | |
16.26 x 13.84 x 21.59mm
RoHS
Compliant
RJ45 10/100 Base-T Jack with Magnetic Module
ARJ11G
3.89 4.11
7.59
11.43
12.67
15.75
9101112
2
4
68
13
57
0.90
8 PLC
1.60
2 PLC
3.20
2 PLC
1.00
4 PLC
18
SUGGESTED PCB LAYOUT
(TOP VIEW)
PRE-SOLDERING
1.27
X
1.34
1.71
2.29
3.45
1.45
0.0~0.5 3.25
5.856.352.54
4.11
3.89
1.3
2.8
DETAIL X
8.89
2.54
1.27
2.46
16.1
16.7
LEFT
LED
RIGHT
LED
17.0
14.76~14.86
15.75
2
4
68
13
57
0.90
8 PLC
1.60
2 PLC
3.20
2 PLC
18
SUGGESTED PCB LAYOUT
(TOP VIEW)
PRE-SOLDERING
X
1.34
1.71
2.29
3.45
1.45
3.25
5.85
6.35
2.54
3.89
1.3
2.8
DETAIL X
8.89
2.54
1.27
2.46 3.89
11.43
16.1
16.7 17.0
14.76~14.86
1.27
Dimension: mm. All tolerances are ±0.25 unless otherwise specified
MA
MB
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 06-25-19
6 x13.84x21.5
TEMPERATURE ('0)
TIME (Sec)
PIN TEMPERATURE
A. Prehenu‘ng a. Soldering c. Gradual Cooling
EABRACONW
Peak temperature(Tp) : 250±10ºC
Peak temperature(Tp) time : 5sec max
REFLOW PROFILE:
|||| | | | | | | | | | | |
16.26 x 13.84 x 21.59mm
RoHS
Compliant
RJ45 10/100 Base-T Jack with Magnetic Module
ARJ11G
Packaging material: PET
29.5±0.5
17.5±0.5
1.90±0.2
PACKING: 60pcs/tray
Outer carton unit 1320 pcs/ 22 Trays/box
LED POLARITY
E
F
ATTENTION: Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica -
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependent Medical applications or any application requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment,
written consent and authorization from Abracon LLC is required. Please contact Abracon LLC for more information.
LL
C
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 06-25-19